IXYS 的 MCC95, MCD95 规格书
W
3L:
H
a
5L.
H
sz
:1
3L,
H,
a 2
:z
a
5L.
a
© 2010 IXYS All rights reserved 1 - 5
MCC 95
MCD 95
IXYS reserves the right to change limits, test conditions and dimensions. 20101116a
ITRMS = 2x 180 A
ITAVM = 2x 116 A
VRRM = 800-1800 V
Thyristor Modules
Thyristor/Diode Modules
Features
• International standard package,
JEDEC TO-240 AA
• Direct copper bonded Al2O3 -ceramic
base plate
• Planar passivated chips
• Isolation voltage 3600 V~
• UL registered, E 72873
• Gate-cathode twin pins for version 1
Applications
• DC Motor control
• Softstart AC motor controller
• Light, heat and temperature control
Advantages
• Space and weight savings
• Simple mounting with two screws
• Improved temperature & power cycling
• Reduced protection circuits
Symbol Conditions Maximum Ratings
ITRMS, IFRMS
ITAVM, IFAVM
TVJ = TVJM
TC = 85°C; 180° sine
180
116
A
A
ITSM, IFSM TVJ = 45°C t = 10 ms (50 Hz)
VR = 0 t = 8.3 ms (60 Hz)
2250
2400
A
A
TVJ = TVJM t = 10 ms (50 Hz)
VR = 0 t = 8.3 ms (60 Hz)
2000
2150
A
A
I2tTVJ = 45°C t = 10 ms (50 Hz)
VR = 0 t = 8.3 ms (60 Hz)
25 300
23 900
A2s
A2s
TVJ = TVJM t = 10 ms (50 Hz)
VR = 0 t = 8.3 ms (60 Hz)
20 000
19 100
A2s
A2s
(di/dt)cr TVJ = TVJM
f = 50 Hz; tp = 200 µs;
repetitive, IT = 250 A 150 A/µs
VD = 2/3 VDRM
IG = 0.45 A
diG /dt = 0.45 A/µs
non repetitive, IT = ITAVM 500 A/µs
(dv/dt)cr TVJ = TVJM; VD = 2/3 VDRM
RGK = ∞; method 1 (linear voltage rise)
1000 V/µs
PGM
PGAV
TVJ = TVJM; tp = 30 µs
IT = IT(AV)M; tp = 500 µs
10
5
0.5
W
W
W
VRGM 10 V
TVJ
TVJM
Tstg
-40...+125
125
-40...+125
°C
°C
°C
VISOL 50/60 Hz, RMS t = 1 min
IISOL < 1 mA t = 1 s
3000
3600
V~
V~
MdMounting torque (M5)
Terminal connection torque (M5)
2.5 - 4
2.5 - 4
Nm
Nm
Weight Typical including screws 85 g
VRSM VRRM Type
VDSM VDRM
V V Version 1B 8B Version 1B 8B
900 800 MCC 95-08 io1B / io8B MCD 95-08 io1B / io8B
1300 1200 MCC 95-12 io1B / io8B MCD 95-12 io1B / io8B
1500 1400 MCC 95-14 io1B / io8B MCD 95-14 io1B / io8B
1700 1600 MCC 95-16 io1B / io8B MCD 95-16 io1B / io8B
1900 1800 MCC 95-18 io1B / io8B MCD 95-18 io1B / io8B
1
3
2
Data according to IEC 60747 and refer to a single diode unless otherwise stated.
67
5
4
3 6 7 1 5 4 2
MCC Version 1
3 1 5 4 2
MCD Version 1
3 6 1 5 2
MCC Version 8
3 1 5 2
MCD Version 8
:I IXYS
© 2010 IXYS All rights reserved 2 - 5
MCC 95
MCD 95
IXYS reserves the right to change limits, test conditions and dimensions. 20101116a
0.01 0.1 1 10
0.1
1
10
100
0.01 0.1 1 10
0.1
1
10
100
IG [A]
VG
[V]
IG [A]
TVJ = 25°C
tgd
[µs]
IGD
IGT (TVJ = -40°C)
IGT (TVJ = 0°C)
IGT (TVJ = 25°C)
125°C
25°C
tp= 30 µs
tp= 500 µs
PGM = 120 W
60 W
PGAV = 8 W
limit
typ.
Symbol Conditions Characteristic Values
typ. max.
IRRM, IDRM VR / VD = VRRM / VDRM TVJ = TVJM 5 mA
VT, VFIT / IF = 300 A TVJ = 25°C 1.5 V
VT0
rt
For power-loss calculations only
TVJ = TVJM
0.8
2.4
V
mW
VGT
IGT
VD = 6 V TVJ = 25°C
TVJ = -40°C
VD = 6 V TVJ = 25°C
TVJ = -40°C
2.5
2.6
150
200
V
V
mA
mA
VGD
IGD
VD = 2/3 VDRM; TVJ = TVJM 0.2
10
V
mA
ILtp = 10 µs; VD = 6 V TVJ = 25°C
IG = 0.45 A; diG /dt = 0.45 A/µs
450 mA
IHVD = 6 V; RGK = ∞; TVJ = 25°C 200 mA
tgd VD = ½VDRM TVJ = 25°C
IG = 0.45 A; diG /dt = 0.45 A/µs
2 µs
tqVD = 2/3 VDRM TVJ = TVJM
dv/dt = 20 V/µs; -di/dt = 10 A/µs
IT = 150 A; VR = 100 V; tp = 200 µs
185 µs
QS
IRM
IT / IF = 50 A; -di/dt = 6 A/µs TVJ = TVJM 170
45
µC
A
RthJC
RthJK
per thyristor; DC current
per module
per thyristor; DC current
per module
other values
see Fig. 8/9
0.22
0.11
0.42
0.21
K/W
K/W
K/W
K/W
dS
dA
a
Creeping distance on surface
Creepage distance in air
Maximum allowable acceleration
12.7
9.6
50
mm
mm
m/s2
Fig. 1 Gate trigger characteristics
Fig. 2 Gate trigger delay time
Optional accessories for modules
Coded gate/cathode twin plugs with wire length = 350 mm, gate = yellow, cathode = red
Type ZY 200L (L = Left for pin pair 4/5) UL 758, style 1385,
Type ZY 200R (R = Right for pin pair 6/7) CSA class 5851, guide 460-1-1
© 2010 IXYS All rights reserved 3 - 5
MCC 95
MCD 95
IXYS reserves the right to change limits, test conditions and dimensions. 20101116a
Dimensions in mm (1 mm = 0.0394“)
M5
General tolerance: DIN ISO 2768 class „c“
65 x 19
Optional accessories: Keyed gate/cathode twin plugs
Wire length: 350 mm, gate = yellow, cathode = red
UL 758, style 1385, CSA class 5851, guide 460-1-1
Type ZY 200L (L = Left for pin pair 4/5)
Type ZY 200R (R = Right for pin pair 6/7)
20.8 ±0.25
14.8
10 ±0.1
5.5 ±0.1
10
6
25 ±0.3
45 ±0.3
65 ±0.3
4.4
4.4
5
3.5
29.7 ±0.2
23.5
7.5 +0.4
- 01
A 2.8 - 0.8
DIN 46244
+0.8
- 02
30.2
0.25 28.5
80 ±0.3
92 ±0.5
MCC... Version 1B MCD... Version 1B
M5
General tolerance: DIN ISO 2768 class „c“
65 x 19
Optional accessories: Keyed gate/cathode twin plugs
Wire length: 350 mm, gate = yellow, cathode = red
UL 758, style 1385, CSA class 5851, guide 460-1-1
Type ZY 200L (L = Left for pin pair 4/5)
20.8 ±0.25
14.8
10 ±0.1
5.5 ±0.1
10
6
25 ±0.3
45 ±0.3
65 ±0.3
4.4
3.5
29.7 ±0.2
23.5
7.5 +0.4
- 01
A 2.8 - 0.8
DIN 46244
+0.8
- 02
30.2
0.25 28.5
80 ±0.3
92 ±0.5
MCC... Version 8B MCD... Version 8B
M5
General tolerance: DIN ISO 2768 class „c“
65 x 19
20.8 ±0.25
14.8
10 ±0.1
5.5 ±0.1
10
6
25 ±0.3
45 ±0.3
65 ±0.3
6.9
3.5
29.7 ±0.2
23.5
7.5 +0.4
- 01
A 2.8 - 0.8
DIN 46244
+0.8
- 02
30.2
0.25 28.5
6.9
80 ±0.3
92 ±0.5
M5
General tolerance: DIN ISO 2768 class „c“
65 x 19
20.8 ±0.25
14.8
10 ±0.1
5.5 ±0.1
10
6
25 ±0.3
45 ±0.3
65 ±0.3
3.5
29.7 ±0.2
23.5
7.5 +0.4
- 01
A 2.8 - 0.8
DIN 46244
+0.8
- 02
30.2
0.25 28.5
6.9
80 ±0.3
92 ±0.5
':I IXYS
© 2010 IXYS All rights reserved 4 - 5
MCC 95
MCD 95
IXYS reserves the right to change limits, test conditions and dimensions. 20101116a
0 50 100 150
T
a
[°C]
T
C
[°C]
t [ms]
t [s]
0.001 0.01 0.1 1
0
500
1000
1500
2000
2500
3000
1 10
10
4
10
5
0 25 50 75 100 125 150
0
50
100
150
200
250
I
TSM
[A]
I
TAVM
[A]
0 50 100 150
0
50
100
150
200
250
P
tot
[W]
I
TAVM
, I
FAVM
[A]
0 50 100 1500 100 200 300
0
200
400
600
800
1000
I
2
t
[A
2
s]
T
VJ
= 45°C
180° sin
120°
60°
30°
DC
T
VJ
= 125°C
50 Hz
80% V
RRM
T
VJ
= 45°C
T
VJ
= 125°C
P
tot
[W]
I
dAVM
[A] T
a
[°C]
V
R
= 0 V
180° sin
120°
60°
30°
DC
R
thKA
K/W
0.4
0.6
0.8
1
1.2
1.5
2
3
B6
Circuit
3x MCC95 or
3x MCD95
R
thKA
K/W
0.3
0.08
0.12
0.15
0.03
0.06
0.5
Fig. 3 Surge overload current ITSM,
IFSM: Crest value, t: duration
Fig. 4 I2t versus time (1-10 ms) Fig. 4a Maximum forward current
at case temperature
Fig. 5 Power dissipation versus
on-state current & ambient
temperature
(per thyristor or diode)
Fig. 6 Three phase rectifier bridge:
Power dissipation vs. direct
output current and ambient
temperature
:I IXYS
© 2010 IXYS All rights reserved 5 - 5
MCC 95
MCD 95
IXYS reserves the right to change limits, test conditions and dimensions. 20101116a
0 50 100 150 200 250
0
200
400
600
800
1000
1200
t [s]
10-3 10-2 10-1 100101102103
0.0
0.1
0.2
0.3
0.4
0.5
ZthJC
[K/W]
IRMS [A]
Ptot
[W]
0 50 100 150
Ta [°C]
10-3 10-2 10-1 100101102
0.00
0.05
0.10
0.15
0.20
0.25
0.30
ZthJK
[K/W]
t [s]
Circuit
W3
3x MCC95 or
3x MCD95
0.15
0.12
0.08
RthKA K/W
0.3
0.03
0.06
0.5
DC
180°
120°
60°
30°
DC
180°
120°
60°
30°
Fig. 7 Three phase AC-controller:
Power dissipation versus RMS
output current and ambient
temperature
Fig. 8 Transient thermal impedance
junction to case
(per thyristor or diode)
Fig. 9 Transient thermal impedance
junction to heatsink
(per thyristor or diode)
RthJC for various conduction angles d:
d RthJC (K/W)
DC 0.22
180° 0.23
120° 0.25
60° 0.27
30° 0.28
Constants for ZthJC calculation:
i Rthi (K/W) ti (s)
1 0.0066 0.0019
2 0.0678 0.0477
3 0.1456 0.344
RthJK for various conduction angles d:
d RthJK (K/W)
DC 0.42
180° 0.43
120° 0.45
60° 0.47
30° 0.48
Constants for ZthJK calculation:
i Rthi (K/W) ti (s)
1 0.0066 0.0019
2 0.0678 0.0477
3 0.1456 0.344
4 0.2 1.32