SparkFun Electronics 的 XT60 Connector 规格书
SEQEIEENQE s
SHEET 1 / 1
MATERIAL:
DESCRIPTION:
DRAWN BY:
DATE:
SCALE:
UNITS:
NOTES:
VER:
MODEL NAME:
PAGE SIZE C
22 x 17 INCH
D
C
A
A
B
C
D
42 1
3
321
4
B
CAD APLICATION: Creo Parametric 2.0
.6195
[15,735]
.3200
[8,128]
.6250
[15,875]
.6195
[15,735]
.7865
[19,977]
.6250
[15,875]
.5640
[14,326]
.6195
[15,735]
.6250
[15,875]
.8300
[21,082]
.3200
[8,128]
These connectors are made
from high-temp nylon with
gold-plated spring pins or
sockets molded in. The shape
of the XT60 prevents reverse
polarity, and when plugged in
the connection is super-solid.
Perfect for applications up to
and beyond 65A continuous
draw. Sold in pairs of 1 male
and 1 female connector.
Nylon + Metal XT60 Connector
XT60 Connectors - Male/Female Pair
PRT-10474 https://www.sparkfun.com/products/10474
Paul Smith 5.00
10 July 2013 inch [mm]
1.0
SCALE 5.000