Pi Supply 的 PIS-0428 规格书
| Pi Supply
u 2‘ a‘ 4 5 a
cum «Luauwwm omo mum» :- a! 6on wswr.
i emo ”taming-awn GP»: mswn «Mao-my;
. msms rum 3. 50m aw.“ m m.
.7 ‘ ‘
from m» mm sum an o mmw‘ Gmo am \maHh o u :10)
awe WMMGFIO Ecuy cm ngmpan n :- sq in mm m a: u)
me
At
(my
c'mé wao-I Gwo w Lumuogaunqh swo vzwsmu
w *5on may» we wuupown mo RF‘JNFD
we mm”, a read an mum m b Gum mm”
u-wm
lids - c any
Js‘m - I am
us: . nus
flag - a was
ma 0 n “a
was . . was
sme .
aw . “we
me: ~ g m
ans . - men
tzaa- . zzae
nun. . me
we). . man
we
we. « mg
ans .. a 949
mm
a
Raspberu P
RasPiO GPIO Ruler
The RasPiO
®
GPIO Ruler is the ideal quick reference for RPi.GPIO hacking on the Raspberry Pi in
Python. Slip it over your Raspberry Pi GPIO header for easy to read pin labels.
SKU: PIS-0428
Description
The RasPiO GPIO Ruler…
is the ideal quick reference for RPi.GPIO hacking on the Raspberry Pi in Python
has all the most commonly used RPi.GPIO code, which can be hard to remember
is a Raspberry Pi port identification aid (GPIO numbers and Alt functions)
can be used as a ruler (cm/inches)
fits easily in a pencil case, toolbox or desk tidy
Please note: Raspberry Pi is not included.
Additional information
WEIGHT 0.030 kg
DIMENSIONS 15.5 x 2.5 x 0.2 cm
https://www.pi‐supply.com/product/raspio‐gpio‐ruler/1‐22‐18