Essentra Access Solutions 的 Compression Cam Latch 规格书
flax, , 0 @
mkwg
jam? .3.
ESSENTRA ACCESS SOLUTIONS MISCELLANEOUS PRODUCTS
QUARTER TURN COMPRESSION LOCK | VERSION 1
Specifications
• Material:
Housing: Zinc Alloy (Zamak) DIN-EN 1774-ZnAl4Cu1
Driver: Zinc Alloy (Zamak) DIN-EN 1774-ZnAl4Cu1
Cam: Steel
Gasket: Rubber
• Finish: Chrome or black coated
• Provides 6 mm of compression
• Working Temprature Range: -58°F to 176°F (-50°C to 80°C)
• M22 Nut : Should be installed with 60 Nm
• M10 Nut: Should be installed with 10 Nm
• Max load capacity: 562 N
Features
• Used for enclosures that require better sealing under vibrating conditions
• Provides noise isolation
• Alternative drivers / cams available
• Standard cams without stopper required for these locks
• The lock has been tested according to the DIN EN 61373 Category 1-B
for vibration and shock
• Sealing glue is applied to the nut threads to get extra fastness against
vibration and shock
• Applications: Electric panels, machinery covers, railway applications,
construction equipment
*Example with cam.
Cam sold separately.
Item Number
Driver HandChrome Black
0401111300001 0401121300001 3mm Double bit Right
0401111300002 0401121300002 3mm Double bit Left
0401116800001 0401126800001 8 mm Hex Right
0401116800002 0401126800002 8mm Hex Left
0401119300001 0401129300001 Tubular Key Right
0401119300002 0401129300002 Tubular Key Left
0401119400001 0401129400001 Wing Knob Right
0401119400002 0401129400002 Wing Knob Left
Steel Cam
Version 1
Item Number CH (mm) CL (mm) H (mm)
30403117 0.0 45.0 32.0
30403557 1.0 45.0 33.0
30403581 2.0 45.0 34.0
30403054 3.0 45.0 35.0
30403197 4.0 45.0 36.0
30403128 6.0 45.0 38.0
30403583 8.0 45.0 40.0
30403584 10.0 45.0 42.0
30403123 12.0 45.0 44.0
30403422 14.0 45.0 46.0
30403410 16.0 45.0 48.0
Item Number CH (mm) CL (mm) H (mm)
30403429 18.0 45.0 50.0
30403585 20.0 45.0 52.0
30403586 22.0 45.0 54.0
30403411 24.0 45.0 56.0
30403425 -2.0 45.0 30.0
30403198 -4.0 45.0 28.0
30403423 -6.0 45.0 26.0
30403412 -8.0 45.0 24.0
30403552 -10.0 45.0 22.0
30403587 -12.0 45.0 20.0
30403420 -14.0 45.0 18.0
Knob Tubular Key
8 mm Hexagon Female 3 mm Double Bit
Drivers
Unlock position
The first 90° of key
rotation turns the cam
to locking position
90° 180°
Lock position
Further key rotation
180° applies
compression
Cut Out
Ø22.2 mm
Ø20.2 mm
H+6.0 mm
LH: 32.0 mm
Max
18.0 mm
6.0
mm
CL
Ø30.0 mm
H
CH
19.0 mm
CL: 45