Essentra Access Solutions 的 Wing Lock Version 2 规格书
Sisal Cam
ESSENTRA ACCESS SOLUTIONS MISCELLANEOUS PRODUCTS
WING LOCK COMPRESSION LOCK | VERSION 2
*Example with cam. Cam sold separately.
Cut Out
Ø22.2 mm
Ø20.2 mm
Item Number
Cylinder CamChrome Black
3402110000 3402120000 No cylinder Select Cam Below
3402110300 3402120300 Stainless dust cap (keyed alike) Select Cam Below
Version 2
Steel Cam
Item Number CH (mm) CL (mm)
H (mm)
Min Max
30403565 0.0 33.0 41.0 58.0
30403566 14.0 33.0 27.0 72.0
30403567 27.5 33.0 13.5.0 85.0
Specifications
• Material:
Housing: Zinc Alloy (Zamak) DIN-EN 1774-ZnAl4Cu1
Knob: Zinc Alloy (Zamak) DIN-EN 1774-ZnAl4Cu1
Cam: Steel
Gasket: Rubber
• Finish: Chrome or black coated
• Provides 6 mm of compression
Features
• Used for enclosures that require better sealing under
vibrating conditions
• Provides noise isolation
• Wide grip range with adjustable screw
• Three cam alternatives available
• Applications: Railway applications, construction
equipment, electric panels, machinery covers
Item Number
060A3
Installation Device
Specifications
• Order separately
• Material: Spring steel
CL
70.0 mm
76.0 mm
LH: 32.0 mm
25.0 mm
H
H+6.0 mm
56.0 mm
CH
19.0 mm
CL: 45