Essentra Access Solutions 的 T Handle Lock Version 1 规格书
Out
mslw
90405123
30403533
90403554
mun
90405422
30403410
4.0
6.0
3.0
10.0
12.0
14.0
15.0
45.0
45.0
45.0
45.0
45.0
45.0
45.0
35.0
38.0
40.0
42.0
44.0
46.0
45.0
ESSENTRA ACCESS SOLUTIONS MISCELLANEOUS PRODUCTS
T HANDLE COMPRESSION LOCK | VERSION 1
Specifications
• Material:
Housing: Zinc Alloy (Zamak) DIN-EN 1774-ZnAl4Cu1
Handle: Zinc Alloy (Zamak) DIN-EN 1774-ZnAl4Cu1
Cam: Steel
Gasket: Rubber
• Finish: Chrome or black coated
• Provides 6 mm of compression
Features
• Used for enclosures that require better sealing under
vibrating conditions
• Provides noise isolation
• Standard cams without stopper required
• Applications: Railway applications, construction
equipment, electric panels, machinery covers
*Example with cam. Cam sold separately.
Item Number
Cylinder CamChrome Black
2401110000 2401120000 No cylinder Select Cam Below
2401110300 2401120300 Stainless dust cap (keyed alike) Select Cam Below
Version 1
Cut Out
Ø22.2 mm
Ø20.2 mm
Steel Cam
Item Number CH (mm) CL (mm) H (mm)
30403117 0.0 45.0 32.0
30403557 1.0 45.0 33.0
30403581 2.0 45.0 34.0
30403054 3.0 45.0 35.0
30403197 4.0 45.0 36.0
30403128 6.0 45.0 38.0
30403583 8.0 45.0 40.0
30403584 10.0 45.0 42.0
30403123 12.0 45.0 44.0
30403422 14.0 45.0 46.0
30403410 16.0 45.0 48.0
Item Number CH (mm) CL (mm) H (mm)
30403429 18.0 45.0 50.0
30403585 20.0 45.0 52.0
30403586 22.0 45.0 54.0
30403411 24.0 45.0 56.0
30403425 -2.0 45.0 30.0
30403198 -4.0 45.0 28.0
30403423 -6.0 45.0 26.0
30403412 -8.0 45.0 24.0
30403552 -10.0 45.0 22.0
30403587 -12.0 45.0 20.0
30403420 -14.0 45.0 18.0
36.0 mm
H+6.0 mm
H
CL
80.0 mm
Max
18.0 mm
6.0
mm
LH: 32.0 mm
CH
19.0 mm
CL: 45