Essentra Access Solutions 的 Leaf Hinge 规格书
ESSENTRA ACCESS SOLUTIONS
Specifications
• Material:
Body: Zinc Alloy (Zamak) DIN-EN 1774-ZnAl4Cu1
Pin: Stainless Steel
• Maximum hinge rotation 270°
Features
• Generally used for plain / flush-mounted doors
• Stud versions fitted with M5 x 8.5 mm threaded stud
• Stainless steel (AISI 304) hinge pin
• Applications: Electric panels, built-in covers
Item
Number
Hinge
Rotation Material Finish Version
299111 270° Zinc Alloy Chrome 1
299112 270° Zinc Alloy Chrome 2
299113 270° Zinc Alloy Chrome 3
299121 270° Zinc Alloy Black 1
299122 270° Zinc Alloy Black 2
299123 270° Zinc Alloy Black 3
299201 270° Zinc Alloy No Finish 1
299202 270° Zinc Alloy No Finish 2
299203 270° Zinc Alloy No Finish 3
LEAF HINGE
Hinge Rotation Angle
Version 1 Version 2 Version 3
40.0 mm
M5 M5
8.5
mm
8.5
mm
9.0
mm
9.0
mm
9.0
mm
5.0
mm
5.0
mm
5.0
mm
25.0 mm
40.0 mm 40.0 mm
25.0 mm 25.0 mm
40.0 mm
25.0 mm
40.0 mm
25.0 mm
40.0 mm
25.0 mm