Essentra Access Solutions 的 Knob Lock Plastic 规格书
ESSENTRA ACCESS SOLUTIONS
KNOB LOCK (PLASTIC)
Spacmcamns
- Material:
Housing Polyamwds DIN-EN ISO 104m FAG GFR so
Drwer: Zinc Alloy (Zamak) or FAG GFR so
Nut: ch Anny (Zamak) or FAG GFR so
Cam: Stem or Plastic
Features
- Deswgned to am as a knob
- Appucauans: Elecmc panels. machmsry covers
cm am
Shel Cam
ESSENTRA ACCESS SOLUTIONS MISCELLANEOUS PRODUCTS
KNOB LOCK (PLASTIC)
Specifications
• Material:
Housing: Polyamide DIN-EN ISO 1043-1 PA6 GFR 30
Driver: Zinc Alloy (Zamak) or PA6 GFR 30
Nut: Zinc Alloy (Zamak) or PA6 GFR 30
Cam: Steel or Plastic
Features
• Designed to act as a knob
• Applications: Electric panels, machinery covers
Cut Out
Ø22.2 mm
Ø20.2 mm
Steel Cam
Material: Steel
Finish: Zinc plated
Thickness: 4 mm
CH 19
CL: 45
Item Number CH (mm) CL (mm) H (mm)
30402004 0 35 18.5
30402011 0 25 18.5
30402005 6 35 24.5
30402008 4 45 22.5
30402013 -4 45 14.5
Nylon Cam
CH
19
CL
Item Number CH (mm) CL (mm) H (mm)
30403033 0 45 18.5
30403439 1 45 19.5
30403159 2 45 20.5
30403063 3 45 21.5
30403149 4 45 22.5
30403160 6 45 24.5
30403161 8 45 26.5
30403162 10 45 28.5
30403045 12 45 30.5
30403163 14 45 32.5
30403151 16 45 34.5
30403165 18 45 36.5
Item Number CH (mm) CL (mm) H (mm)
30403166 20 45 38.5
30403167 22 45 40.5
30403168 24 45 42.5
30403169 -2 45 16.5
30403170 -4 45 14.5
30403171 -6 45 12.5
30403172 -8 45 10.5
30403173 -10 45 8.5
30403174 -12 45 6.5
30403175 -14 45 4.5
*Example with cam. Cam sold separately.
Item Number Housing Driver Material Driver Cam
16120124200 Nylon Zinc Alloy (Zamak) Slot (2x4) Select Cam Below
16120201300 Nylon Nylon 3mm Double Bit Select Cam Below
16120204200 Nylon Nylon Slot (2x4) Select Cam Below
Driver/Head Style
Slot (2x4)
3mm Double Bit
Item Number
Driver CamZinc Alloy / Chrome Zinc Alloy / Black Nylon / Black
060111300 060121300 060201300 3mm Double Bit Select Cam Below
- - 060204200 Slot (2x4) Select Cam Below
LH: 18.5 mm 8.0
mm
40.0 mm
CL
H