Essentra Access Solutions 的 0711x 规格书
s stee‘
~ Sunable for panel thicknesses af between 0 8 mm and 1.5 mm
.mess stee‘ spnng
all metal macmnevy covers
.35
“J
momm
253mm
ESSENTRA ACCESS SOLUTIONS MISCELLANEOUS PRODUCTS
SLIDING LOCK
Specifications
• Material:
Body: ABS
Spring: Stainless steel
• Suitable for panel thicknesses of between 0.8 mm and 1.5 mm
Features
• Easy installation
• Long-lasting stainless steel spring
• Applications: Small metal machinery covers
Item Number Material Finish Panel Thickness
07112 ABS Black 0.8 - 1.2 mm
07115 ABS Black 1.2 - 1.5 mm
37.3 mm
18.0 mm
1.5 mm
1.2 mm
6.8
mm 6.4
mm
25.3 mm
25.3 mm
12.4
mm 37.3 mm
12.4 mm
Cut out
1.5 mm
18.0 mm
25.3 mm
6.8 mm
6.4
mm
37.3 mm
25.3 mm