Amphenol LTW 的 RJS-12X08FF-LS7001 Drawing 规格书
\ \ 2 3 4 \ 5 \ e \ 7 \ 8 ‘
¥Ev ECN no DATE 3m. DESCNPHO‘J
>LTW
F CONFIDENTIAL
2017-11-24
Ar ?
7 ‘ v ,
E
D .
\
\
r F r / 7
V M‘OX‘ J / QDO'ngLPaMH
CF 9 SNOW
8 z \J \r,/" V” MM
y 5 / ¢@\mpor§or§ )menwon {a (Link
7 6 g * WMevprco' Rm we? Unmfled m2 Mde’,‘
r E " ,, wz Houwg Mower, 3mm
v‘ i 2‘ mm mm PM Copper AHoy, ma 7mm
4 0 * {Ab Commas Copper AHoy, (10H Medea
B 3 3 * SheH 2m Hm, Nmke‘ Mama
9 p * Cover M‘crHCF, 3‘azk
‘ ‘ x w 7w AHcy‘ Nmkc‘ mm
\ 9 ‘ ¢ Temperamre Qcanqé '25W85’2
4“ W * Trorsrmswcn fiche mm m cm 6A Fem, Wk
7 w Comm” ,, 3am Thwzkncss Nax 30mm
77,, NM mu .0 mn av nut a
JNH m“ 163/) {—j», w Mode m ms awm N w 7 C _ 7, h a:
n swam Amphenol LTW JV ‘2 J8” L5 W‘ W‘ my“ “’2“
mmm ’ _ .‘M \ M J, ,
E‘ E?“ ‘ ‘ M ‘ cv‘ §§¥E§Aifil§ffififlflfifi \Lsmz4uams‘wx m xUM/HMA
4me 3a“ A A 98 a) \navcchoh Merv “'- A” l-‘LTW Max mmwm
\ 2 \ 5 \ 4 \ 3 \ 6 \ J \ 8 we” mm
SCALE
TITLE
SHEET OF
SIZE
ITEM NO
DWG NO
CUSTOMER
DRAWN BY
CHECKED BY
APPROVED BY DATE
DATE
DATE
WC-REV.
WI0814-03-表單01A1
REV.
Amphenol LTW
22.5
24.0
46.2
16.1 +0.1
0
13.6 +0.1
0
UNIT:mm M12 X-code to RJ45 ADAPTER
STRAIGHT
RJS-12X08FF-LS7001
Gaotong 2017/11/24
TOLERANCE
.X #0.25
.XX #0.1
.XXX #0.05
ANGLES #1$
RJS-12X08FF-LS7001
Neo 2017/11/24
1:1 A4 1 1
ALTW Max 2017/11/24A A.28 QC :Inspection item
F
E
D
C
B
A
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. IT IS CONFIDENTIAL AND A PROPERTY OF Amphenol LTW. DISCLOSURE TO THIRD PARTY HAS TO BE AUTHORIZED BY Amphenol LTW.
1 2 3 4 5 6 7 8
1 2 3 4 5 6 7 8
REV. ECN NO. DATE SIGN DESCRIPTION
Note:
* Important Dimension to Check.
* Waterproof Rate: IP67 Unmated (M12 side)
* M12 Housing: Nylon+GF, Black
* M12 Female Pin: Copper Alloy, Gold Plated
* RJ45 Contacts: Copper Alloy, Gold Plated
* Shell: Zinc Alloy, Nickel Plated
* Cover: Nylon+GF, Black
* Nut: Zinc Alloy, Nickel Plated
* Temperature Range: -25~+85℃
* Transmission Rate: FLUKE TIA Cat 6A Perm. Link
* Panel Thickness Max.: 3.0mm
8
7
6
5
4
3
2
1
M12
4
5
8
7
6
3
2
1
RJ
Pin Connection
Pin1
Pin2 Pin8
1
2
4
5
6O-Ring(Mating)
Conn. Sub-Assy
Shell
O-Ring(Panel)
Nut
M16x1.5
Pin1
Pin8
3Cover
Recommended
Panel Cut-out
QC
2017-11-24
CONFIDENTIAL
R&D DEPT.
A
T
L
W