Adafruit Industries LLC 的 3627 规格书
fiflfimfl.
Small Liquid Crystal Light Valve -
Controllable Shutter Glass
PRODUCT ID: 3627
Description
What do you get when you power a layer of liquid crystal material sandwiched between two sheets of
glass? A Liquid Crystal Light Valve (a.k.a a LCD Controllable Black-out Panel)! They're often used for
electric welding helmets because they can protect the welder's eyes from the bright sparks. Or – if you
aren't a welder – they can be used to provide a "reveal" effect for your project, as you can control the
opaqueness of the LCD.
A Liquid Crystal Light Valve (LCLV) is a device that uses the properties of liquid crystals to control the
level of illumination passing through an optical system. It's basically what goes on in your LCD
monitor/TV/projector etc, but for each individual pixels.
In this product, we have one small LCD piece, which will filter what you see through it. Normally, it's a
tinted gray color (because the light around us is not polarized, it is not completely cl ear). There are two
electrodes that you can put a voltage across to change the opacity.
By changing the voltage applied, it will block light more and more. Starting at about 1.0VDC the glass
will start darkening. At about 4.0V the glass will be opaque. 5V is the max recommended voltage. In
between you will get darker shades. Note that it is not capable of blocking 100% of light, but it looks
like it blocks at least 95%. If you put a bright light behind it, you will see some light shine through!
Almost no current is used. Once activated with a voltage, the glass will stay at that darkness level even
if the voltage is removed. So, if you want to have it turn on and off, you'll need to drive it with a 0V
signal to 'open' it up, or connect a draining resistor be tween the two pins to leak the voltage off when
not powered.
Please note that this is a thin piece of glass, you can't bend it, and it's very delicate! Use care when
working with this item.
Technical Details
o LCD size: 31 x 33 x 2 mm
o Dimensions: 36 x 36 mm
o Driving voltage: 3-5V
o LCD type: TN, transmissive, positive
o Operating temperature: -10° to 60°
Product Dimensions: 36.0mm x 36.0mm x 1.8mm / 1.4" x 1.4" x 0.1"
Product Weight: 5.2g / 0.2oz
https://www.adafruit.com/product/3627 1-9-18