Molex 的 Super Safeway Portable Pwr Syst 规格书
molexm
Super Safeway Portable
Power System
Super-Safeway Portable Power Systems deliver
unprecedented durability with Molex power boxes,
Woodhead wiring devices and Safeway Cable Protector
tools to provide UL-, CSA-, NEC- and OSHA-recognized
portable power delivery systems for indoor/outdoor
applications
Features and Benefits
Unprecedented Durability
Vulcanized rubber enclosure and self-closing,
waterproof lid. Resistant to shock, impact and
corrosion for enhanced safety. Built to outlast
comparable painted steel boxes
Designed for Convenience
Lighter in weight than
comparable power distribution
boxes. Compact design for
operation in confined spaces and
convenient storage. Handle for
easy portability
Enhanced Safety
cULus listed. TYPE 3R weather resistant for
safe and reliable use in outdoor environments.
Weather-resistant open-neutral GFCI modules
help prevent unsafe operating conditions.
Sturdy aluminum legs keep electrical
components 6 inches above ground level to
achieve NEC regulatory compliance
Easy Modularity
Feed-thru feature to place multiple boxes
on one feeder. Unique leg design allows for
dependable stacking of multiple boxes for
storage and transport
Color-coded for power balancing
Color-coded straight blade
receptacles help users balance their
loads equally between phases. Color-
coded circuit breaker identification
for both straight-blade and locking
blade models also to reduce
nuisance tripping
Woodhead Wiring Device Accessories
Super Safeway Power Distribution Box
Angled Outlet / GFCI Outlet Box
Series 130135
3-Phase Stringer Set
Series 130137
50A Power Cord
Series 130143
Unprecedented Durability
Rubber portable outlet boxes yield the industry’s best performance for abrasion, chemical exposure and temperature extremes
Performance-ready
High-performance S00W cords are standard for
optimum performance. Spring-loaded flip lids are
available for increased ingress protection. MAX-LOC
nylon strain relief cord connection is available
User-friendly
Duplex receptacles are color-coded for easy 3-phase
identification. Super-Safeway plug is available as a
ready-to-use power distribution cordset
Safety-centered Features
GFCI protection is available as an option to protect
personnel. Internal brass ground and neutral bus bar
provides safe continuity. Double C-clamp strain relief
provides hold to keep cord in place at critical juncture
molexg
\bs,
Super Safeway Portable
Power System
Industrial Electrical
Temporary Power
Construction Sites
Petrochemical Facilities
Oil and Gas
Indoor and Outdoor Events
Convention Centers
Amusement Parks
Disaster Relief
Applications
Temporary Power Construction Sites Petrochemical Facilities
Specifications
Power Distribution Boxes Series 130138-012#
PHYSICAL
Housing: Vulcanized rubber
Weight: 29lbs
Dimensions: 14.25”L x 14.25”W x 17.5”H
Environmental Rating:NEMA TYPE 3R Rainproof
COMPLIANCE
Environmental Rating: NEMA TYPE 3R Rainproof
Meets UL, CSA, NEC and OSHA requirements for
construction site use
Meets OSHA Regulation 20, Part 1926, Subpart
K standards for open-neutral GFCI protection for
enhanced safety
cULus listed
NEC regulatory height aluminum legs
ELECTRICAL
Rating: 50 Amp, Single Phase (H, H, N, G), 3 Pole,
4 Wire 125/250 VAC
Input: (1) 50 Amp, Single Phase, 3 Pole, 4 Wire,
125/250 VAC, California-style locking inlet
Feed Thru:(1) 50 Amp, Single Phase 3 Pole, 4 Wire,
125/250 VAC, California-style locking receptacle
Overcurrent Protection: (6) 20 Amp, Single Pole
branch-rated circuit breakers, (1) 30 Amp, Double
Pole branch-rated circuit breaker
1301380126, Woodhead # DY5-6E1H
Output: (6) GFCI open-neutral protected, NEMA
5-20, 20 Amp, Single Phase, 2 Pole, 3 Wire,
125 VAC duplex receptacles; (1) NEMA L6-30,
30 Amp, Single Phase, 2 Pole, 3 Wire, 250 VAC
locking receptacle
1301380127, Woodhead # DY5-6G1H
Output: (6) GFCI open-neutral protected, NEMA
L5-20, 20 Amp, Single Phase, 2 Pole, 3 Wire, 125
VAC locking single receptacles; (1) NEMA L6-30,
30 Amp, Single Phase, 2 Pole, 3 Wire, 250 VAC
locking receptacle
Safeway Cable Protector
Heavy-Duty Polyurethane
Construction
Nonconductive surface for safe crossing
by a typical semi-trailer truck.
Protects cables and hose lines.
Load Capacity: 16,300 lbs.
per tire, 32600 lbs.
per axle at 70°F
5-Channel Design
Accommodates up to 1.25”
(3.175cm) diameter cables or
connections. Fits nearly any
exposed cable
Hinged Lid
Simplifies access for cable insertion
and removal. Non-Metallic, reinforced
fiberglass hinge pin
Safety
Exclusive tread design delivers excellent traction
and reduces slip-and-fall incidents. Uses industry
standard ANSI/NEMA Z535.3-2011 safety symbols
to identify and warn against specific hazards
Portability
Slip-notch connector design reduces friction to
ease mating and unmating. Delivers exceptional
durability and connectivity. Integrated easy-
carrying handle found underside black edge
for balanced transport
Cross-mates with other
protective brands and products
Enhances design flexibility.
Reduces needed inventory
UV-Stabilized Material
Suitable for prolonged exposure to sunlight
molexg
©2017 MolexOrder No. 987651-6932 USA/0k/GF/2017.10
Ordering Information
Power Distribution Boxes
Safeway Cable Protector
50A Trunk Cables
Pluggable Devices
Order No. Bulk Orders Input Rating Outputs 20A Output Types 30A Output Types
130138-0126 1301380181 50A 7 (6) NEMA 5-20 straight duplex receptacle (1) NEMA L6-30 locking receptacle
130138-0127 1301380179 50A 7 (6) NEMA L5-20 single locking receptacles (1) NEMA L6-30 locking receptacle
Order No. Engineering No. Orientation Type Channels
130138-0116 610-MAIN
Straight
Protector with Flip Lid
5
130138-0117 610-END End Caps, Pair (M/F)
130138-0118 610-LT
45˚ Angle
Left Turn
130138-0119 610-RT Right Turn
Order No. Engineering No. Cord Length Description
130143-0396 Woodhead # CS6365NA064 25 ft CS6365N W/25FT #6-4 CABLE & CS6364N
130143-0377 Woodhead # CS6365NB064 50 ft CS6365N W/50FT #6-4 CABLE & CS6364N
130143-0378 Woodhead # CS6365ND064 100 ft CS6365N W/100FT #6-4 CABLE & CS6364N
Wiring Devices http://www.molex.com/molex/products/group?key=wiring_devices&channel=products
Portable Lighting http://www.molex.com/molex/products/group?key=portable_lighting&channel=products
Power Distribution (GFCI) http://www.molex.com/molex/products/group?key=power_distribution&channel=products
www.molex.com/link/portablepowersystem.html
Super Safeway Portable
Power System
Molex is a registered trademark of Molex, LLC in the United States of America and may be registered in other countries; all other trademarks listed herein belong to their respective owners.
Specifications
Safeway Cable Protector Series 130138-011#
REFERENCE INFORMATION
Length: Straight: 35.5”
45-Degree:
Width: 19.75”
Height: 2.0”
Weight: Straight: 27.0 lbs
45-Degree: 15.5 lbs
Slot Height: 1.25” for All Channels
Slot Width: Center Channel: 1.625”
Other Channels: 1.25”
MATERIAL
Base: Polyurethane
Lid: Polyurethane
Hinge Pin: Reinforced Fiberglass
Load Capacity at 70˚F
Tire: 16,300 lbs
Axle: 32,600 lbs
Safety Warning Systems: per ANSI Z535.3-2011-
Molded in Lid
Operating Temperature: -40 to +48˚C