Espressif Systems 的 ESP8285 规格书
® |
ESP8285
Datasheet
Version 1.9
Espressif Systems
Copyright © 2019
Related Product:
ESP8285N08
ESP8285H08
ESP8285H16
About This Guide
This document introduces the specifications of ESP8285.
Release Notes
Date
Version
Release notes
2016.04
V1.0
First release.
2016.11
V1.1
Added Appendix B “Learning Resources”.
2017.01
V1.2
•Changed the power consumption during Deep-sleep from 10 μA to 20 μA in
Table 5-2.
•Changed the crystal frequency range from “26 MHz to 52 MHz” to “24 MHz
to 52 MHz” in Section 3.3.
•Changed the minimum working voltage from 3.0V to 2.5V.
2017.05
V1.3
Changed the chip's input impedance of 50Ω to output impedance of 39+j6 Ω.
2017.11
V1.4
Updated Chapter 3 regarding the range of clock amplitude to 0.8 ~ 1.5V;
Updated the range of operating voltage to 2.7 ~ 3.6V;
Updated the range of VDDPST to 2.7 ~ 3.6V.
2018.04
V1.5
•Added a note in Chapter 2;
•Updated description about CPU in Section 3.1.1.
2018.12
V1.6
•Update document cover;
•Added a note for Table 1-1;
•Updated Wi-Fi key features in Section 1.1;
•Updated description of the Wi-Fi function in 3.5;
•Updated pin layout diagram;
•Fixed a typo in Table 2-1;
•Removed Section AHB and AHB module;
•Restructured Section Power Management;
•Fixed a typo in Section UART;
•Removed description of transmission angle in Section IR Remote Control;
•Added a SPI pin in Table 4-2;
•Updated the diagram of packing information;
•Other optimization (wording).
2019.07
V1.7
•Updated Figure 2-1 to adjust the location of Pin 33;
•Updated description for flash and operating temperature to provide
information for new variants;
•Updated the values of some technical parameters.
2019.08
V1.8
Removed description of the GPIO function in Section 4.1.
2019.08
V1.9
Updated notes on CHIP_EN in Section 5.1
t httgssflwwwesgressff. com/en/subscribe.
htth://www. esgressif. com/en/
certificates.
Documentation Change Notification
Espressif provides email notifications to keep customers updated on changes to
technical documentation. Please subscribe at https://www.espressif.com/en/subscribe.
Certification
Download certificates for Espressif products from https://www.espressif.com/en/
certificates.!
Table of Contents
1. Overview 1 ................................................................................................................................
1.1. Wi-Fi Key Features!2".....................................................................................................................
1.2. Specifications!2".............................................................................................................................
1.3. Applications!3"...............................................................................................................................
2. Pin Definitions 4 ........................................................................................................................
3. Functional Description 7 ..........................................................................................................
3.1. CPU, Memory, and Flash!7"...........................................................................................................
3.1.1. CPU!7"...............................................................................................................................
3.1.2. Memory!7"..........................................................................................................................
3.1.3. Flash!8"..............................................................................................................................
3.2. Clock!8"..........................................................................................................................................
3.2.1. High Frequency Clock!8"...................................................................................................
3.2.2. External Clock Requirements!8"........................................................................................
3.3. Radio!9"..........................................................................................................................................
3.3.1. Channel Frequencies!9".....................................................................................................
3.3.2. 2.4 GHz Receiver!9"...........................................................................................................
3.3.3. 2.4 GHz Transmitter!10".....................................................................................................
3.3.4. Clock Generator!10"..........................................................................................................
3.4. Wi-Fi!10".........................................................................................................................................
3.4.1. Wi-Fi Radio and Baseband!10"..........................................................................................
3.4.2. Wi-Fi MAC!11"...................................................................................................................
3.5. Power Management!11".................................................................................................................
4. Peripheral Interface 13 .............................................................................................................
4.1. General Purpose Input/Output Interface (GPIO)!13"......................................................................
4.2. Secure Digital Input/Output Interface (SDIO)!13"...........................................................................
4.3. Serial Peripheral Interface (SPI/HSPI)!14"......................................................................................
4.3.1. General SPI (Master/Slave)!14"..........................................................................................
4.3.2. HSPI (Slave)!14".................................................................................................................
4.4. I2C Interface!15".............................................................................................................................
4.5. I2S Interface!15".............................................................................................................................
4.6. Universal Asynchronous Receiver Transmitter (UART)!15"............................................................
4.7. Pulse-Width Modulation (PWM)!16"...............................................................................................
4.8. IR Remote Control!17"....................................................................................................................
4.9. ADC (Analog-to-Digital Converter)!17"...........................................................................................
5. Electrical Specifications 19 ......................................................................................................
5.1. Electrical Characteristics!19"..........................................................................................................
5.2. RF Power Consumption!20"...........................................................................................................
5.3. Wi-Fi Radio Characteristics!21".....................................................................................................
6. Package Information 22 ...........................................................................................................
I. Appendix - Pin List 23 ..............................................................................................................
II. Appendix - Learning Resources 24 .........................................................................................
II.1. Must-Read Documents!24"............................................................................................................
II.2. Must-Have Resources!24..............................................................................................................
#
1. Overview
1. Overview
Espressif’s ESP8285 delivers highly integrated Wi-Fi SoC solution to meet users’
continuous demands for efficient power usage, compact design and reliable performance
in the Internet of Things industry.
With the complete and self-contained Wi-Fi networking capabilities, ESP8285 can perform
either as a standalone application or as the slave to a host MCU. When ESP8285 hosts the
application, it promptly boots up from the flash. The integrated high-speed cache helps to
increase the system performance and optimize the system memory. Also, ESP8285 can be
applied to any microcontroller design as a Wi-Fi adaptor through SPI/SDIO or UART
interfaces.
ESP8285 integrates antenna switches, RF balun, power amplifier, low noise receive
amplifier, filters and power management modules. The compact design minimizes the PCB
size and requires minimal external circuitries.
Besides the Wi-Fi functionalities, ESP8285 also integrates an enhanced version of
Tensilica’s L106 Diamond series 32-bit processor and on-chip SRAM. It can be interfaced
with external sensors and other devices through the GPIOs. Software Development Kit
(SDK) provides sample codes for various applications.
Espressif Systems’ Smart Connectivity Platform (ESCP) enables sophisticated features
including:
•Fast switch between sleep and wakeup mode for energy-efficient purpose
•Adaptive radio biasing for low-power operation
•Advance signal processing
•Spur cancellation and RF co-existence mechanisms for common cellular, Bluetooth,
DDR, LVDS, LCD interference mitigation
To provide more options for customers with different requirements for memory and
operating temperature, Espressif provides three different models in ESP8285 family. For
details, please see below:
Table 1-1. ESP8285 family
Model
Memory
Operating Temperature
ESP8285N08
1 MB
–40 °C ~ 85 °C
ESP8285H08
1 MB
–40 °C ~ 105 °C
ESP8285H16
2 MB
–40 °C ~ 105 °C
Espressif
#/#1 26
2019.08
#
1. Overview
1.1. Wi-Fi Key Features
•802.11 b/g/n support
•802.11n support (2.4 GHz), up to 72.2 Mbps
•Defragmentation
•2 x virtual Wi-Fi interface
•Automatic beacon monitoring (hardware TSF)
•Support Infrastructure BSS Station mode/SoftAP mode/Promiscuous mode
•Antenna diversity
1.2. Specifications
Table 1-2. Specifications
Categories
Items
Parameters
Wi-Fi
Protocols
802.11 b/g/n (HT20)
Frequency Range
2400 MHz ~ 2483.5 MHz
TX Power①
802.11 b: +19 dBm
802.11 g: +19 dBm (6 Mbps)
802.11 g: +15 dBm (54 Mbps)
802.11 n: +19 dBm (MCS0)
802.11 n: +14 dBm (MCS7)
Rx Sensitivity
802.11 b: –97 dBm (1 Mbps)
802.11 g: –74 dBm (54 Mbps)
802.11 n: –70 dBm (MCS7)
Antenna
PCB Trace, External, IPEX Connector, Ceramic Chip
Hardware
CPU
Tensilica L106 32-bit processor
Peripheral Interface
UART/SDIO/SPI/I2C/I2S/IR Remote Control
GPIO/ADC/PWM/LED Light & Button
Operating Voltage
2.7 V ~ 3.6 V
Operating Current
Average value: 80 mA
Package Size
QFN32-pin (5 mm x 5 mm)
External Interface
-
Wi-Fi Mode
Station/SoftAP/SoftAP+Station
Security
WPA/WPA2
Encryption
WEP/TKIP/AES
Espressif
#/#2 26
2019.08
#
1. Overview
1.3. Applications
•Home appliances
•Home automation
•Smart plugs and lights
•Industrial wireless control
•Baby monitors
•IP cameras
•Sensor networks
•Wearable electronics
•Wi-Fi location-aware devices
•Security ID tags
•Wi-Fi position system beacons!
Software
Firmware Upgrade
UART Download / OTA (via network)
Software Development
Supports Cloud Server Development / Firmware and
SDK for fast on-chip programming
Network Protocols②
IPv4/IPv6, TCP/UDP, SSL/MQTT/HTTP/HTTPS/mDNS/
CoAP
User Configuration
AT Instruction Set, Cloud Server, Android/iOS App
Categories
Items
Parameters
📖 Note:
①The TX power can be configured based on the actual user scenarios.
②The network protocols are provided within the ESP8266_RTOS_SDK SDK. The link to this SDK is
https://github.com/espressif/ESP8266_RTOS_SDK.
Espressif
#/#3 26
2019.08
#
2. Pin Definitions
2. Pin Definitions
Figure 2-1 shows the pin layout for 32-pin QFN package.
#
Figure 2-1. Pin Layout (Top View)
Table 2-1 lists the definitions and functions of each pin.
8
7
6
5
4
3
2
1
XDP_DCDC
CHIP_EN
TOUT
VDD_RTC
VDD3P3
VDD3P3
LNA
VDDA
17
18
19
20
21
22
23
24 GPIO5
25
26
27
28
29
30
31
32
U0RXD
U0TXD
XTAL_OUT
XTAL_IN
VDDA
RES12K
EXT_RSTB
GPIO4
GPIO0
16
15
14
13
12
11
10
9
GPIO2
MTDO
MTCK
VDDPST
MTDI
MTMS
ESP8285
SD_DATA_2
SD_DATA_3
SD_CMD
SD_CLK
SD_DATA_0
SD_DATA_1
VDDD
VDDPST
33 GND
Table 2-1. ESP8266EX Pin Definitions
Pin
Name
Type
Function
1
VDDA
P
Analog Power 2.5 V ~ 3.6 V
2
LNA
I/O
RF antenna interface
Chip output impedance=39+j6 Ω. It is suggested to retain the
π-type matching network to match the antenna.
3
VDD3P3
P
Amplifier Power 2.5 V ~ 3.6 V
Espressif
#/#4 26
2019.08
#
2. Pin Definitions
4
VDD3P3
P
Amplifier Power 2.5 V ~ 3.6 V
5
VDD_RTC
P
NC (1.1 V)
6
TOUT
I
ADC pin. It can be used to test the power-supply voltage of
VDD3P3 (Pin3 and Pin4) and the input power voltage of TOUT
(Pin 6). However, these two functions cannot be used
simultaneously.
7
CHIP_EN
I
Chip Enable
High: On, chip works properly
Low: Off, small current consumed
8
XPD_DCDC
I/O
Deep-sleep wakeup (need to be connected to EXT_RSTB);
GPIO16
9
MTMS
I/O
GPIO 14; HSPI_CLK
10
MTDI
I/O
GPIO 12; HSPI_MISO
11
VDDPST
P
Digital/IO Power Supply (2.7 V ~ 3.6 V)
12
MTCK
I/O
GPIO 13; HSPI_MOSI; UART0_CTS
13
MTDO
I/O
GPIO 15; HSPI_CS; UART0_RTS
14
GPIO2
I/O
UART TX during flash programming; GPIO2
15
GPIO0
I/O
GPIO0; SPI_CS2
16
GPIO4
I/O
GPIO4
17
VDDPST
P
Digital/IO Power Supply (2.7 V ~ 3.6 V)
18
SDIO_DATA_2
I/O
Connect to SD_D2 (Series R: 200Ω); SPIHD; HSPIHD; GPIO9
19
SDIO_DATA_3
I/O
Connect to SD_D3 (Series R: 200Ω); SPIWP; HSPIWP;
GPIO10
20
SDIO_CMD
I/O
Connect to SD_CMD (Series R: 200Ω); SPI_CS0; GPIO11
21
SDIO_CLK
I/O
Connect to SD_CLK (Series R: 200Ω); SPI_CLK; GPIO6
22
SDIO_DATA_0
I/O
Connect to SD_D0 (Series R: 200Ω); SPI_MISO; GPIO7
23
SDIO_DATA_1
I/O
Connect to SD_D1 (Series R: 200Ω); SPI_MOSI; GPIO8
24
GPIO5
I/O
GPIO5
25
U0RXD
I/O
UART Rx during flash programming; GPIO3
26
U0TXD
I/O
UART TX during flash programming; GPIO1; SPI_CS1
27
XTAL_OUT
I/O
Connect to crystal oscillator output, can be used to provide BT
clock input
28
XTAL_IN
I/O
Connect to crystal oscillator input
29
VDDD
P
Analog Power 2.5 V ~ 3.6 V
30
VDDA
P
Analog Power 2.5 V ~ 3.6 V
Pin
Name
Type
Function
Espressif
#/#5 26
2019.08
#
2. Pin Definitions
31
RES12K
I
Serial connection with a 12 kΩ resistor and connect to the
ground
32
EXT_RSTB
I
External reset signal (Low voltage level: active)
Pin
Name
Type
Function
📖 Note:
1. GPIO2, GPIO0, and MTDO are used to select booting mode and the SDIO mode;
2. ESP8285’s pins SDIO_CMD, SDIO_CLK, SDIO_DATA_0 and SDIO_DATA_1 are used for connecting
the embedded flash, and are not recommended for other uses;
3. U0TXD should not be pulled externally to a low logic level during the powering-up.
Espressif
#/#6 26
2019.08
#
3. Functional Description
3. Functional Description
The functional diagram of ESP8285 is shown as in Figure 3-1.
#
Figure 3-1. Functional Block Diagram
3.1. CPU, Memory, and Flash
3.1.1. CPU
The ESP8285 integrates a Tensilica L106 32-bit RISC processor, which achieves extra-low
power consumption and reaches a maximum clock speed of 160 MHz. The Real-Time
Operating System (RTOS) and Wi-Fi stack allow 80% of the processing power to be
available for user application programming and development. The CPU includes the
interfaces as below:
•Programmable RAM/ROM interfaces (iBus), which can be connected with memory
controller, and can also be used to visit flash.
•Data RAM interface (dBus), which can connected with memory controller.
•AHB interface which can be used to visit the register.
3.1.2. Memory
ESP8285 Wi-Fi SoC integrates memory controller and memory units including SRAM and
ROM. MCU can access the memory units through iBus, dBus, and AHB interfaces. All
memory units can be accessed upon request, while a memory arbiter will decide the
running sequence according to the time when these requests are received by the
processor.
RF balun
Switch
RF
receive
RF
transmit
Analog
receive
Analog
transmit
PLL VCO 1/2 PLL
Digital baseband
MAC Interface
PMU Crystal Bias circuits SRAM PMU
SDIO
I2C
PWM
ADC
SPI
UART
GPIO
I2S
Flash
Registers
CPU
Sequencers
Accelerator
Espressif
#/#7 26
2019.08
#
3. Functional Description
According to our latest version of RTOS SDK, the SRAM space (Heap + Data) available to
users is less than 75 kB when ESP8285 is working under the Station mode and connects
to the router.
3.1.3. Flash
ESP8285 has a built-in SPI flash to store user programs.
•Memory size: see Table 1-1.
•SPI mode: Dual SPI
3.2. Clock
3.2.1. High Frequency Clock
The high frequency clock on ESP8285 is used to drive both transmit and receive mixers.
This clock is generated from internal crystal oscillator and external crystal. The crystal
frequency ranges from 24 MHz to 52 MHz.
The internal calibration inside the crystal oscillator ensures that a wide range of crystals can
be used, nevertheless the quality of the crystal is still a factor to consider to have
reasonable phase noise and good Wi-Fi sensitivity. Refer to Table 3-1 to measure the
frequency offset.
3.2.2. External Clock Requirements
An externally generated clock is available with the frequency ranging from 24 MHz to 52
MHz. The following characteristics are expected to achieve good performance of radio.
📖 Note:
The remaining SRAM space is measured with the ESP8266_RTOS_SDK SDK. The link to this SDK is
https://github.com/espressif/ESP8266_RTOS_SDK.
Table 3-1. High Frequency Clock Specifications
Parameter
Symbol
Min
Max
Unit
Frequency
FXO
24
52
MHz
Loading capacitance
CL
-
32
pF
Motional capacitance
CM
2
5
pF
Series resistance
RS
0
65
Ω
Frequency tolerance
ΔFXO
–15
15
ppm
Frequency vs temperature (–25 °C ~ 75 °C)
ΔFXO,Temp
–15
15
ppm
Espressif
#/#8 26
2019.08
#
3. Functional Description
3.3. Radio
ESP8285 radio consists of the following blocks.
•2.4 GHz receiver
•2.4 GHz transmitter
•High speed clock generators and crystal oscillator
•Bias and regulators
•Power management
3.3.1. Channel Frequencies
The RF transceiver supports the following channels according to IEEE802.11b/g/n
standards.
3.3.2. 2.4 GHz Receiver
The 2.4 GHz receiver down-converts the RF signals to quadrature baseband signals and
converts them to the digital domain with 2 high resolution high speed ADCs. To adapt to
varying signal channel conditions, RF filters, automatic gain control (AGC), DC offset
cancelation circuits and baseband filters are integrated within ESP8285.
Table 3-2. External Clock Reference
Parameter
Symbol
Min
Max
Unit
Clock amplitude
VXO
0.8
1.5
Vpp
External clock accuracy
ΔFXO,EXT
–15
15
ppm
Phase noise @1 kHz offset, 40 MHz clock
-
-
–120
dBc/Hz
Phase noise @10 kHz offset, 40 MHz clock
-
-
–130
dBc/Hz
Phase noise @100 kHz offset, 40 MHz clock
-
-
–138
dBc/Hz
Table 3-3. Frequency Channel
Channel No.
Frequency (MHz)
Channel No.
Frequency (MHz)
1
2412
8
2447
2
2417
9
2452
3
2422
10
2457
4
2427
11
2462
5
2432
12
2467
6
2437
13
2472
7
2442
14
2484
Espressif
#/#9 26
2019.08
Q
#
3. Functional Description
3.3.3. 2.4 GHz Transmitter
The 2.4 GHz transmitter up-converts the quadrature baseband signals to 2.4 GHz, and
drives the antenna with a high-power CMOS power amplifier. The function of digital
calibration further improves the linearity of the power amplifier, enabling a state of art
performance of delivering +19 dBm average TX power for 802.11b transmission and +19
dBm for 802.11n (MSC0) transmission.
Additional calibrations are integrated to offset any imperfections of the radio, such as:
•Carrier leakage
•I/Q phase matching
•Baseband nonlinearities
These built-in calibration functions reduce the product test time and make the test
equipment unnecessary.
3.3.4. Clock Generator
The clock generator generates quadrature 2.4 GHz clock signals for the receiver and
transmitter. All components of the clock generator are integrated on the chip, including all
inductors, varactors, loop filters, linear voltage regulators and dividers.
The clock generator has built-in calibration and self test circuits. Quadrature clock phases
and phase noise are optimized on-chip with patented calibration algorithms to ensure the
best performance of the receiver and transmitter.
3.4. Wi-Fi
ESP8285 implements TCP/IP and full 802.11 b/g/n WLAN MAC protocol. It supports Basic
Service Set (BSS) STA and SoftAP operations under the Distributed Control Function (DCF).
Power management is handled with minimum host interaction to minimize active-duty
period.
3.4.1. Wi-Fi Radio and Baseband
The ESP8285 Wi-Fi Radio and Baseband support the following features:
•802.11b and 802.11g
•802.11n MCS0-7 in 20 MHz bandwidth
•802.11n 0.4 μs guard-interval
•up to 72.2 Mbps of data rate
•Receiving STBC 2x1
•Adjustable transmitting power
•Antenna diversity
Espressif
#/#10 26
2019.08
#
3. Functional Description
3.4.2. Wi-Fi MAC
The ESP8285 Wi-Fi MAC applies low-level protocol functions automatically, as follows:
•2 × virtual Wi-Fi interfaces
•Infrastructure BSS Station mode/SoftAP mode/Promiscuous mode
•Request To Send (RTS), Clear To Send (CTS) and Immediate Block ACK
•Defragmentation
•CCMP (CBC-MAC, counter mode), TKIP (MIC, RC4), WEP (RC4) and CRC
•Automatic beacon monitoring (hardware TSF)
•Dual and single antenna Bluetooth co-existence support with optional simultaneous
receive (Wi-Fi/Bluetooth) capability
3.5. Power Management
ESP8285 is designed with advanced power management technologies and intended for
mobile devices, wearable electronics and the Internet of Things applications.
The low-power architecture operates in the following modes:
•Active mode: The chip radio is powered on. The chip can receive, transmit, or listen.
•Modem-sleep mode: The CPU is operational. The Wi-Fi and radio are disabled.
•Light-sleep mode: The CPU and all peripherals are paused. Any wake-up events
(MAC, host, RTC timer, or external interrupts) will wake up the chip.
•Deep-sleep mode: Only the RTC is operational and all other part of the chip are
powered off.
Table 3-4. Power Consumption by Power Modes
Power Mode
Description
Power Consumption
Active (RF working)
Wi-Fi TX packet
Please refer to Table 5-2.
Wi-Fi RX packet
Modem-sleep①
CPU is working
15 mA
Light-sleep②
-
0.9 mA
Deep-sleep③
Only RTC is working
20 uA
Shut down
-
0.5 uA
Espressif
#/#11 26
2019.08
Q
#
3. Functional Description
📖 Notes:
①Modem-sleep mode is used in the applications that require the CPU to be working, as in PWM or
I2S applications. According to 802.11 standards (like U-APSD), it shuts down the Wi-Fi Modem
circuit while maintaining a Wi-Fi connection with no data transmission to optimize power
consumption. E.g. in DTIM3, maintaining a sleep of 300 ms with a wakeup of 3 ms cycle to receive
AP’s Beacon packages at interval requires about 15 mA current.
②During Light-sleep mode, the CPU may be suspended in applications like Wi-Fi switch. Without
data transmission, the Wi-Fi Modem circuit can be turned off and CPU suspended to save power
consumption according to the 802.11 standards (U-APSD). E.g. in DTIM3, maintaining a sleep of
300 ms with a wakeup of 3ms to receive AP’s Beacon packages at interval requires about 0.9 mA
current.
③During Deep-sleep mode, Wi-Fi is turned off. For applications with long time lags between data
transmission, e.g. a temperature sensor that detects the temperature every 100s, sleeps for 300s
and wakes up to connect to the AP (taking about 0.3 ~ 1s), the overall average current is less than
1mA. The current of 20 μA is acquired at the voltage of 2.5 V.
Espressif
#/#12 26
2019.08
#
4. Peripheral Interface
4. Peripheral Interface
4.1. General Purpose Input/Output Interface (GPIO)
ESP8285 has 17 GPIO pins which can be assigned to various functions by programming
the appropriate registers.
Each GPIO PAD can be configured with internal pull-up or pull-down (XPD_DCDC can only
be configured with internal pull-down, other GPIO PAD can only be configured with internal
pull-up), or set to high impedance. When configured as an input, the data are stored in
software registers; the input can also be set to edge-trigger or level trigger CPU interrupts.
In short, the IO pads are bi-directional, non-inverting and tristate, which includes input and
output buffer with tristate control inputs.
These pins, when working as GPIOs, can be multiplexed with other functions such as I2C,
I2S, UART, PWM, and IR Remote Control, etc.
4.2. Secure Digital Input/Output Interface (SDIO)
ESP8285 has one Slave SDIO, the definitions of which are described as Table 4-1, which
supports 25 MHz SDIO v1.1 and 50 MHz SDIO v2.0, and 1 bit/4 bit SD mode and SPI
mode.
Table 4-1. Pin Definitions of SDIOs
Pin Name
Pin Num
IO
Function Name
SDIO_CLK
21
IO6
SDIO_CLK
SDIO_DATA0
22
IO7
SDIO_DATA0
SDIO_DATA1
23
IO8
SDIO_DATA1
SDIO_DATA_2
18
IO9
SDIO_DATA_2
SDIO_DATA_3
19
IO10
SDIO_DATA_3
SDIO_CMD
20
IO11
SDIO_CMD
Espressif
#/#13 26
2019.08
#
4. Peripheral Interface
4.3. Serial Peripheral Interface (SPI/HSPI)
ESP8285 has two SPIs.
•One general Slave/Master SPI
•One general Slave HSPI
Functions of all these pins can be implemented via hardware.
4.3.1. General SPI (Master/Slave)
4.3.2. HSPI (Slave)
Table 4-2. Pin Definitions of SPIs
Pin Name
Pin Num
IO
Function Name
SDIO_CLK
21
IO6
SPICLK
SDIO_DATA0
22
IO7
SPIQ/MISO
SDIO_DATA1
23
IO8
SPID/MOSI
SDIO_DATA_2
18
IO9
SPIHD
SDIO_DATA_3
19
IO10
SPIWP
U0TXD
26
IO1
SPICS1
GPIO0
15
IO0
SPICS2
SDIO_CMD
20
IO11
SPICS0
📖 Note:
SPI mode can be implemented via software programming. The clock frequency is 80 MHz at maximum
when working as a master, 20 MHz at maximum when working as a slave.
Table 4-3. Pin Definitions of HSPI (Slave)
Pin Name
Pin Num
IO
Function Name
MTMS
9
IO14
HSPICLK
MTDI
10
IO12
HSPIQ/MISO
MTCK
12
IO13
HSPID/MOSI
MTDO
13
IO15
HPSICS
📖 Note:
SPI mode can be implemented via software programming. The clock frequency is 20 MHz at maximum.
Espressif
#/#14 26
2019.08
#
4. Peripheral Interface
4.4. I2C Interface
ESP8285 has one I2C, which is realized via software programming, used to connect with
other microcontrollers and other peripheral equipments such as sensors. The pin definition
of I2C is as below.
Both I2C Master and I2C Slave are supported. I2C interface functionality can be realized via
software programming, and the clock frequency is 100 kHz at maximum.
4.5. I2S Interface
ESP8285 has one I2S data input interface and one I2S data output interface, and supports
the linked list DMA. I2S interfaces are mainly used in applications such as data collection,
processing, and transmission of audio data, as well as the input and output of serial data.
For example, LED lights (WS2812 series) are supported. The pin definition of I2S is shown
in Table 4-5.
4.6. Universal Asynchronous Receiver Transmitter (UART)
ESP8285 has two UART interfaces UART0 and UART1, the definitions are shown in Table
4-6.
Table 4-4. Pin Definitions of I2C
Pin Name
Pin Num
IO
Function Name
MTMS
9
IO14
I2C_SCL
GPIO2
14
IO2
I2C_SDA
Table 4-5. Pin Definitions of I2S
I2S Data Input
Pin Name
Pin Num
IO
Function Name
MTDI
10
IO12
I2SI_DATA
MTCK
12
IO13
I2SI_BCK
MTMS
9
IO14
I2SI_WS
MTDO
13
IO15
I2SO_BCK
U0RXD
25
IO3
I2SO_DATA
GPIO2
14
IO2
I2SO_WS
Espressif
#/#15 26
2019.08
#
4. Peripheral Interface
Data transfers to/from UART interfaces can be implemented via hardware. The data
transmission speed via UART interfaces reaches 115200 x 40 (4.5 Mbps).
UART0 can be used for communication. It supports flow control. Since UART1 features
only data transmit signal (TX), it is usually used for printing log.
4.7. Pulse-Width Modulation (PWM)
ESP8285 has four PWM output interfaces. They can be extended by users themselves.
The pin definitions of the PWM interfaces are defined as below.
The functionality of PWM interfaces can be implemented via software programming. For
example, in the LED smart light demo, the function of PWM is realized by interruption of the
timer, the minimum resolution reaches as high as 44 ns. PWM frequency range is
adjustable from 1000 μs to 10000 μs, i.e., between 100 Hz and 1 kHz. When the PWM
frequency is 1 kHz, the duty ratio will be 1/22727, and a resolution of over 14 bits will be
achieved at 1 kHz refresh rate.
Table 4-6. Pin Definitions of UART
Pin Type
Pin Name
Pin Num
IO
Function Name
UART0
U0RXD
25
IO3
U0RXD
U0TXD
26
IO1
U0TXD
MTDO
13
IO15
U0RTS
MTCK
12
IO13
U0CTS
UART1
GPIO2
14
IO2
U1TXD
SD_D1
23
IO8
U1RXD
📖 Note:
By default, UART0 outputs some printed information when the device is powered on and booting up. The
baud rate of the printed information is relevant to the frequency of the external crystal oscillator. If the
frequency of the crystal oscillator is 40 MHz, then the baud rate for printing is 115200; if the frequency of
the crystal oscillator is 26 MHz, then the baud rate for printing is 74880. If the printed information exerts
any influence on the functionality of the device, it is suggested to block the printing during the power-on
period by changing (U0TXD, U0RXD) to (MTDO, MTCK).
Table 4-7. Pin Definitions of PWM
Pin Name
Pin Num
IO
Function Name
MTDI
10
IO12
PWM0
MTDO
13
IO15
PWM1
MTMS
9
IO14
PWM2
GPIO4
16
IO4
PWM3
Espressif
#/#16 26
2019.08
#
4. Peripheral Interface
4.8. IR Remote Control
ESP8285 currently supports one infrared remote control interface. For detailed pin
definitions, please see Table 4-8 below.
The functionality of Infrared remote control interface can be implemented via software
programming. NEC coding, modulation, and demodulation are supported by this interface.
The frequency of modulated carrier signal is 38 kHz, while the duty ratio of the square wave
is 1/3. The transmission range is around 1m which is determined by two factors: one is the
maximum current drive output, the other is internal current-limiting resistance value in the
infrared receiver. The larger the resistance value, the lower the current, so is the power, and
vice versa.
4.9. ADC (Analog-to-Digital Converter)
ESP8285 is embedded with a 10-bit precision SAR ADC. TOUT (Pin6) is defined as below:
The following two measurements can be implemented using ADC (Pin6). However, they
cannot be implemented at the same time.
•Measure the power supply voltage of VDD3P3 (Pin3 and Pin4).
•Measure the input voltage of TOUT (Pin6).
Table 4-8. Pin Definitions of IR Remote Control
Pin Name
Pin Num
IO
Function Name
MTMS
9
IO14
IR TX
GPIO5
24
IO 5
IR Rx
Table 4-9. Pin Definition of ADC
Pin Name
Pin Num
Function Name
TOUT
6
ADC Interface
Hardware Design
TOUT must be floating.
RF Initialization Parameter
The 107th byte of esp_init_data_default.bin (0 ~ 127 bytes), vdd33_const must
be set to 0xFF.
RF Calibration Process
Optimize the RF circuit conditions based on the testing results of VDD3P3 (Pin3
and Pin4).
User Programming
Use system_get_vdd33 instead of system_adc_read.
Hardware Design
The input voltage range is 0 to 1.0 V when TOUT is connected to external circuit.
Espressif
#/#17 26
2019.08
a“.
#
4. Peripheral Interface
RF Initialization
Parameter
The value of the 107th byte of esp_init_data_default.bin (0 ~ 127 bytes),
vdd33_const must be set to the real power supply voltage of Pin3 and Pin4.
The unit and effective value range of vdd33_const is 0.1 V and 18 to 36,
respectively, thus making the working power voltage range of ESP8285 between
1.8 V and 3.6 V.
RF Calibration Process
Optimize the RF circuit conditions based on the value of vdd33_const. The
permissible error is ±0.2 V.
User Programming
Use system_adc_readinstead of system_get_vdd33.
📖 Notes:
esp_init_data_default.bin is provided in SDK package which contains RF initialization parameters (0 ~
127 bytes). The name of the 107th byte in esp_init_data_default.bin is vdd33_const, which is defined as
below:
•When vdd33_const = 0xff, the power voltage of Pin3 and Pin4 will be tested by the internal self-
calibration process of ESP8285 itself. RF circuit conditions should be optimized according to the
testing results.
•When 18 =< vdd33_const =< 36, ESP8285 RF Calibration and optimization process is implemented
via (vdd33_const/10).
•When vdd33_const < 18 or 36 < vdd33_const < 255, vdd33_const is invalid. ESP8285 RF Calibration
and optimization process is implemented via the default value 3.3 V.
Espressif
#/#18 26
2019.08
VDDGS
l1
l1—>
E!
H—H
EXT_RSTB
£2
—|<—>
l5
F—H
CHIFjN
(4
—>
#
5. Electrical Specifications
5. Electrical Specifications
5.1. Electrical Characteristics
Notes on CHIP_EN:
The figure below shows ESP8266EX power-up and reset timing. Details about the
parameters are listed in Table 5-2.
#
Figure 5-2. ESP8266EX Power-up and Reset Timing
Table 5-1. Electrical Characteristics
Parameters
Conditions
Min
Typical
Max
Unit
Maximum Soldering Temperature
IPC/JEDEC J-
STD-020
-
-
260
℃
Working Voltage Value
-
2.7
3.3
3.6
V
I/O
VIL
-
–0.3
-
0.25VIO
V
VIH
0.75VIO
3.6
VOL
-
-
-
0.1VIO
VOH
0.8VIO
-
IMAX
-
-
-
12
mA
Electrostatic Discharge (HBM)
TAMB=25℃
-
-
2
KV
Electrostatic Discharge (CDM)
TAMB=25℃
-
-
0.5
KV
Espressif
#/#19 26
2019.08
#
5. Electrical Specifications
5.2. RF Power Consumption
Unless otherwise specified, the power consumption measurements are taken with a 3.0V
supply at 25°C of ambient temperature. All transmitters’ measurements are based on a
50% duty cycle.
Table 5-2. Description of ESP8266EX Power-up and Reset Timing Parameters
Description
MIN
MAX
Unit
t1
The rise-time of VDD33
10
2000
μs
t2
The rise-time of EXT_RSTB
0
2
ms
t3
EXT_RSTB goes high after VDD33.
0.1
-
ms
t4
The rise-time of CHIP_EN
0
2
ms
t5
CHIP_EN goes high after EXT_RSTB.
0.1
-
ms
Table 5-2. Power Consumption
Parameters
Min
Typical
Max
Unit
TX 802.11b, CCK 11 Mbps, POUT = +19 dBm
-
197
-
mA
TX 802.11g, OFDM 54Mbps, POUT= +15 dBm
-
147
-
mA
TX 802.11n, MCS7, POUT=+13 dBm
-
142
-
mA
Rx 802.11b, 1024 bytes packet length , –80 dBm
-
73
-
mA
Rx 802.11g, 1024 bytes packet length, –70 dBm
-
72
-
mA
Rx 802.11n, 1024 bytes packet length, –65 dBm
-
72
-
mA
Espressif
#/#20 26
2019.08
#
5. Electrical Specifications
5.3. Wi-Fi Radio Characteristics
The following data are from tests conducted at room temperature, with a 3.3V power
supply.
Table 5-3. Wi-Fi Radio Characteristics
Parameters
Min
Typical
Max
Unit
Input frequency
2412
-
2483.5
MHz
Output power of PA for 72.2 Mbps
13
14
15
dBm
Output power of PA for 11b mode
18
19
20
dBm
Sensitivity
DSSS, 1 Mbps
-
–97
-
dBm
CCK, 11 Mbps
-
–87
-
dBm
6 Mbps (1/2 BPSK)
-
–91
-
dBm
54 Mbps (3/4 64-QAM)
-
–74
-
dBm
HT20, MCS7 (65 Mbps, 72.2 Mbps)
-
–70
-
dBm
Adjacent Channel Rejection
OFDM, 6 Mbps
-
31
-
dB
OFDM, 54 Mbps
-
14
-
dB
HT20, MCS0
-
31
-
dB
HT20, MCS7
-
13
-
dB
Espressif
#/#21 26
2019.08
IN «1 mr
13v MARCNE" D {3 us «717% E A I:
@ L mm” m
\. JUUUJULL man.
J J m mm Re.
3 C FEF Mm Max
, A cw mu
3?L SL3 x : E A, 2930
l ‘ E g + A) c
(JXJFI’V) ID I 3 man
p j C E um
D [ ‘7 355C
3 :2 mg
flrwnflflnfl : mamas:
, ‘b L ummumc
m m ”mum"
353 m
m m
TDJ VIEW BDTTDM VIEW :3; ;;g
m we
\otes
SIDE VIEW
1 A. mvmnm: ARE IN MILLMUER:
u mvzxxmxm: mu mmamm: vzx mg;
MEI
#
6. Package Information
6. Package Information
!
Figure 6-1. ESP8285 Package
Espressif
#/#22 26
2019.08
ESP8266 P/n List.
#
Appendix Ⅰ
I. Appendix - Pin List
For detailed pin information, please see ESP8266 Pin List.
•Digital Die Pin List
•Buffer Sheet
•Register List
•Strapping List
📖 Notes:
•INST_NAME refers to the IO_MUX REGISTER defined in eagle_soc.h, for example MTDI_U refers to
PERIPHS_IO_MUX_MTDI_U.
•Net Name refers to the pin name in schematic.
•Function refers to the multifunction of each pin pad.
•Function number 1 ~ 5 correspond to FUNCTION 0 ~ 4 in SDK. For example, set MTDI to GPIO12 as
follows.
- #defineFUNC_GPIO123//definedineagle_soc.h
- PIN_FUNC_SELECT(PERIPHS_IO_MUX_MTDI_U,FUNC_GPIO12)
Espressif
#/#23 26
2019.08
ESP8266 Quick Start Guide
ESP8266 SDK Getting Started Guide
ESP8266 Pin List
ESP8266 Hardware Design Guideline
ESP8266 Hardware Matching Guide
ESP8266 Technical Reference
ESP8266 Hardware Resources
ESP8266 SDKS
#
Appendix Ⅱ
II. Appendix - Learning
Resources
II.1. Must-Read Documents
•ESP8266 Quick Start Guide
Description: This document is a quick user guide to getting started with ESP8266. It
includes an introduction to the ESP-LAUNCHER, instructions on how to download
firmware to the board and run it, how to compile the AT application, as well as the
structure and debugging method of RTOS SDK. Basic documentation and other related
resources for the ESP8266 are also provided.
•ESP8266 SDK Getting Started Guide
Description: This document takes ESP-LAUNCHER and ESP-WROOM-02 as examples
of how to use the ESP8266 SDK. The contents include preparations before compilation,
SDK compilation and firmware download.
•ESP8266 Pin List
Description: This link directs you to a list containing the type and function of every
ESP8266 pin.
•ESP8266 Hardware Design Guideline
Description: This document provides a technical description of the ESP8266 series of
products, including ESP8285, ESP-LAUNCHER and ESP-WROOM.
•ESP8266 Hardware Matching Guide
Description: This document introduces the frequency offset tuning and antenna
impedance matching for ESP8266 in order to achieve optimal RF performance.
•ESP8266 Technical Reference
Description: This document provides an introduction to the interfaces integrated on
ESP8266. Functional overview, parameter configuration, function description,
application demos and other pieces of information are included.
•ESP8266 Hardware Resources
Description: This zip package includes manufacturing BOMs, schematics and PCB
layouts of ESP8266 boards and modules.
•FAQ
II.2. Must-Have Resources
•ESP8266 SDKs
Espressif
#/#24 26
2019.08
ESP8266 AQQS
ESP8266 Certification and Test Guide
ESP8266 BBS
ESP8266 Resources
#
Appendix Ⅱ
Description: This webpage provides links both to the latest version of the ESP8266 SDK
and the older ones.
•ESP8266 Tools
Description: This webpage provides links to both the ESP8266 flash download tools and
the ESP8266 performance evaluation tools.
•ESP8266 Apps
•ESP8266 Certification and Test Guide
•ESP8266 BBS
•ESP8266 Resources!
Espressif
#/#25 26
2019.08
Disclaimer and Copyright Notice
Information in this document, including URL references, is subject to change without
notice.
THIS DOCUMENT IS PROVIDED AS IS WITH NO WARRANTIES WHATSOEVER,
INCLUDING ANY WARRANTY OF MERCHANTABILITY, NON-INFRINGEMENT, FITNESS
FOR ANY PARTICULAR PURPOSE, OR ANY WARRANTY OTHERWISE ARISING OUT
OF ANY PROPOSAL, SPECIFICATION OR SAMPLE.
All liability, including liability for infringement of any proprietary rights, relating to use of
information in this document is disclaimed. No licenses express or implied, by estoppel or
otherwise, to any intellectual property rights are granted herein.
The Wi-Fi Alliance Member logo is a trademark of the Wi-Fi Alliance. The Bluetooth logo is
a registered trademark of Bluetooth SIG.
All trade names, trademarks and registered trademarks mentioned in this document are
property of their respective owners, and are hereby acknowledged.
Copyright © 2019 Espressif Inc. All rights reserved.
Espressif IOT Team"
www.espressif.com