MO280-KW 规格书
INSTRUMENTS
A FLIR COMPANY
Ex TECH Experience the
PRODUCT DATASHEET
EXTECH
WSYRUMENTS
Ordering Information:
MO280-KW ....Water Damage Restoration Kit
Specifications subject to change without notice.
Copyright © 2007-2008 Extech Instruments Corporation. All rights reserved including the right of reproduction in whole or in part in any form.
www.extech.com 6/19/08 - R1
Kit includes:
•Model MO280 Pinless Moisture Meter
- Select from 10 different wood types
- Displays %moisture from 0 to 99%
- Measurement depth to 0.75" (22mm) below the surface
•Model MO210 Pocket Moisture Meter
- 3-1/2 digit LCD display with bargraph
- Measures wood moisture from 6 to 44%
- Measures building material moisture from 0.2 to 2%
- Replaceable 0.3" (8mm) threaded measurement electrode pins
•Model RH490 Precision Hygro-Thermometer
- Measurement Ranges:
Temperature: -4 to 500°F (-20 to 260°C)
Humidity: 0 to 100%RH
Dew Point: -22 to 199°F (-30 to 100°C)
Wet Bulb: 32 to 176°F (0 to 80°C)
Absolute Humidity: 0 to 1120GPP (0 to 160g/kg)
- Less than 30 second RH response time with 2%RH accuracy
•Supplied in an attractive storage case that provides protection
and organization for the testers whenever they are needed
Specifically designed for water damage restoration contractors
Monitor job site conditions, progress, and insurance company reporting.
Water Damage Restoration Kit
Measure moisture of wall material with
non-invasive Pinless technology
Quick measurement of Moisture levels on
wood and building materials.