Visual Communications Company - VCC 的 5600 Series 规格书
(3.120
/ [a]
205
[5.2]
[5'2] [325% 115
I413 7 i STANDVOFF [f]
— + 1:0
EEESEEEZ‘ZEABLE {3 3]
1 MIN
1 4‘ F (momma) *
[0.5] L.
7 use
5600 Series 3mm (T-1) LED
Through Hole Right Angle
Circuit Board Indicator
TM
Features
•Small T-1 size lamp preassembled into plastic block.
•Height and spacing alignment, saves assembly cost.
•Super Brite and High Brite LEDs.
• High light output - diffused lens.
•High contrast ratio.
•Low current - only 2 mA.
•Built -in resistor chip operates off 5 volt supply without external resistor.
•Standoffs prevent flux entrapment.
Housing: Black Polyester,UL94V-0
Note: Alternate LEDs are also available in this package as a standard variation.
Dimensions and Features
MIN.
0.155
[3.9] 0.120
[3.0]
Max.
Dimensions in inches [mm]
1
your first call for illuminated components www.vcclite.com 1.800.522.5546
07/17 Rev 1
‘nwm
g R6Hs
COMPLIANT
Electro-Optical Characteristics and Rating
2
your first call for illuminated components www.vcclite.com 1.800.522.5546
07/17 Rev 1
Part Number Color
Lum. Intensity
Typ (mcd)
Rated
Current (mA) Peak Forward
Current Max (mA)
Forward Voltage
Typ. (V)
Forward Voltage
Max. (V)
Reverse
Voltage (V)
Peak
Wavelenght (nm)
5600F1
5600F5
5600F7
5600F1LC
5600F5LC
5600F7LC
5602F1-5V
5602F5-5V
Red
Green
Yellow
Red
Green
Yellow
Red
Green
16
25
16
2.1
1.6
2.1
8.0
8.0
10
10
10
2.0
2.0
2.0
14.5
10
60
60
60
7
7
7
20
15
2.0
2.1
2.1
1.8
1.8
1.9
5.1
5
3.0
3.0
3.0
2.0
2.8
2.5
8.2
7.5
3
3
5
5
5
5
5
5
650
563
585
635
565
583
635
565
5600F6 Blue 100 - 100 4.9 5.5 5430
Compliances and Approvals