3M 的 Fire Barrier Pillow 规格书
Fire Barrier Pillow
Product Data and Installation Instructions
3
Fill, Void, and Cavity Material Classified by Underwriters Laboratory, Inc.® For Use In Through-Penetration
Firestop Systems (XHEZ). See Current UL Fire Resistance Directory.
1. Product Description
3MTM Fire Barrier Pillow is a self contained, highly
intumescent firestop product for use in
through-penetration firestops.
The 3M Fire Barrier Pillows achieve up to 3 hour fire
ratings when tested by Underwriters Laboratory, Inc.
in accordance with ASTM E 814 (UL1479).
Features
•Tested to UL 910 flammability test
•Graphite free composition.
•Multiple sizes available.
•Red Color- Easy to inspect
•Easy retrofit - remove and replace pillows, as need-
ed.
2. Applications
•No wire mesh required. Consult UL Fire Resistance
Directory for specific systems.
•Gypsum Wall, Block Wall, and Concrete Floors
•Blank openings up to 540 sq. in. (3483 sq. cm).
•1 or 2 Cable Trays per penetration
•Conduit Bank and steel pipe applications
See the 3M Application and Specifiers guide for
complete details.
4. Typical Physical Properties
Blanket Color: 3M Red
Density: 6 PCF (nominal)
5. Performance
3M Fire Barrier Pillow has been tested in accordance
with ASTM E 84.
•Heat Expansion Begins: 392OF (200OC)
•Significant Expansion Begins: 536OF (280OC)
•Volume Expansion: 18% (calculated)
L Rating: See UL Listing.
Installation shall be in strict accordance with
manufacturer’s written instructions. The product shall
be classified by Underwriter’s Laboratory, Inc. as a
Fill, Void and Cavity Material. When installed in
accordance with systems outlined in the current UL
Fire Resistance Directory and tested in accordance
with ASTM E 814 and (UL 1479), up to a 3 hour
rating is achieved.
6. Installation Techniques
1. Install 3M Fire Barrier Pillows so the 9 in. (22,8 cm)
dimension travels through the wall, or floor.
2. One of the large faces of the 3M Fire Barrier Pillow
shall face the framing of the penetration.
3. A mixture of following pillows may be necessary to
obtain the correct compression (20% - 25%
compression).
FB 249: 2 in. x 4 in. x 9 in.
(50,8 mm x 101,6 mm x 228,6 mm)
FB 269: 2 in. x 6 in. x 9 in.
(50,8 mm x 152,4 mm x 228,6 mm)
FB 369: 3 in. x 6 in. x 9 in.
(76,2 mm x 152,4 mm x 228,6 mm)
4. Begin by installing as many FB 369 pillows, as
possible. Then install additional FB 269 and
FB 249, as needed, to complete the installation.
Storage
The 3M Fire Barrier Pillows must be stored in a dry
warehouse environment. Pallets should not be
stacked.
Methods:
1. Choose the appropriate firestop system in the 3M
Fire Protection Products Applications and
Specifiers Guide, or the UL Fire Resistance
Directory.
2. Starting in the bottom corners of the penetration,
install 3M Fire Barrier Pillows vertically so that the
large faces of the pillows are facing the framing.
See picture.
3. Fill in the space between vertical pillows with
pillows installed horizontally in rows.
4. Repeat steps 2 and 3 until the penetration is
completely full. See Figure 2.
5. If required, apply a minimum 1 in. (25,4 mm) depth
of 3M Moldable Putty+ in all four corners between
the vertical pillow and framing.
6. Check for any openings between pillows (and
penetrating items) greater than 1/16 in. (1,5 mm)
Fill any openings between 1/16 in. (1,5 mm) and
1-1/2 in. (38 mm) with a minimum 1 in. ( 25,4 mm)
depth of 3M Moldable Putty+.
Calculating Pillow Requirement:
Measure the opening, in inches, and multiply the
length by the width to get the total area. Estimate the
area occupied by the penetrating items and subtract it
from the area of the opening. This is the amount of
area to be firestopped.
For example, an opening through a gypsum wall
measures 30 in. x 18 in. (76 cm x 45 cm).
The openings area 30 in. x 18 in. (76 cm x 45 cm) is
540 sq. in. (3483 sq. cm). A 24 in. x 4 in. (60,9 cm x
10 cm) cable tray which is 40% full of cables is
running through the opening. The tray occupies an
area 0.4 in. x 24 in. x 4 in. (10,1 mm x 60,9 cm x
10 cm) of 38.4 sq. in. (247,7 sq, cm). The amount of
3. Availability
Product Unit Size Units/ Wt./
ctn. ctn.
3M Fire Barrier each 2 in.x 4 in. x 9 in. 24 12.5 lbs.
Pillow FB 249 (51 mm x 10,2 cm x 22,8 cm) 5,6 kg
3M Fire Barrier each 2 in. x 6 in. x 9 in. 32 12.5 lbs.
Pillow FB 269 (51 mm x 15,2 cm x 22,8 cm) 5,6 kg
3M Fire Barrier each 3 in. x 6 in. x 9 in. 20 15 lbs.
Pillow FB 369 (76 mm x 15,2 cm x 22,8 cm) 6,8 kg
area to be firestopped 540 sq. in. – 38.4 sq. in.
(3483 sq. cm - 247 sq. cm) is 501.6 sq. in.
After calculating the amount of area to be firestopped
determine the number of each size pillow needed to
firestop the penetration. In most penetrations you will
need to use some of each of three sizes of pillows.
Determine the number of each pillow by dividing the
total area by the pillows Estimating Number and
round up the nearest whole pillow. See Table1.
In this example it should take approximately
twenty-five FB 369 pillows, eleven FB 269 pillows,
and three FB 249 pillows to properly firestop this
penetration.
7. Maintenance
Inspection: Installations should be inspected periodi-
cally for subsequent damage. Damaged pillows shall
be replaced.
Retrofit: Cables may be added or replaced by simply
removing and replacing pillows and putty as required.
8. Purchase Information
3M Fire Barrier products are available through a
network of nationwide distributors. For information on
where to buy, go to www.3m.com/firestop.
9. Safe Handling Information
Consult Material Safety Data Sheet prior to
handling and disposing of 3M Fire Barrier Pillow.
Pillow Size Estimating Example (501.6 sq. in.)
Number (3232 sq. cm)
FB 369 20.3 501.6/20.3 = (25) pillows
3 in. x 6 in. x 9 in.
(76,2mm x 152,4mm x 228,6mm)
FB 269 49.4 501.6/49.4 = (11) pillows
(2 in. x 6 in. x 9 in.)
(50,8mm x 152,4mm x 228,6mm)
FB 249 172.0 501.6/172.0 = (3) pillows
(2 in x 4 in. x 9 in.)
(50,8mm x 101,6mm x 228,6mm)
Figure 1 Figure 2
Warranty and Limited Remedy.
Limiiation of Lia Iity.
Specified Construction Products Department
3M Center 223-2N-21
St. Paul, MN 55144-1000
(800) 328-1687
3
Printed in U.S.A.
©3M 2001 98-0400-5060-5
Warranty and Limited Remedy.This product will be free from defects in material and manufacture for a peri-
od of ninety (90) days from date of purchase. 3M MAKES NO OTHER WARRANTIES INCLUDING, BUT NOT
LIMITED TO, ANY IMPLIED WARRANTY OR MERCHANTIBILITY OR FITNESS FOR A PARTICULAR
PURPOSE. User is responsible for determining whether the 3M product is fit for a particular purpose and
suitable for user’s method of application. If this 3M product is proved to be defective within the warranty period
stated above, your exclusive remedy and 3M’s sole obligation shall be, at 3M’s option, to replace or repair the
3M product or refund the purchase price of the product.
Limitation of Liability.Except where prohibited by law, 3M will not be liable for any loss or damages
arising from the use of this 3M product, whether direct, indirect, special, incidental or consequential,
regardless of the legal theory asserted, including warranty, contract, negligence or strict liability.