Excelitas Technologies 的 iFLEX-iRIS Laser Systems~ 规格书
PSM1056 3
anumu rur lnnuvltlon
An Exmlius Yuhnologios Company
iFLEX-iRIS Laser Systems
The iFLEX-iRIS® laser series is a range of solid-
state, high performance lasers with low
amplitude noise. For ease of use, all
wavelengths are offered with the same control
inputs and small size. All TEC and smart
control electronics are inside the laser.
Precision control electronics make these lasers
ideally suited to demanding imaging
applications, which need excellent signal-to-
noise ratios.
Automatic power control ensures excellent
power stability for all lasers operating CW. The
innovative Closed Loop Modulation (CLM)
feature for diode wavelengths maintains
excellent power stability during modulation
and over the laser lifetime, plus precise power
adjustment at all output power levels. Unlike
traditional open loop laser modulation, when
using iFLEX-iRIS lasers with CLM feature, there
is no need for laser calibration reset.
iFLEX-iRIS lasers are CDRH compliant when
used with the iFLEX-iRIS interlock remote
power supply. This is recommended for
laboratory use.
Features:
All wavelengths same compact size
Fully integrated electronics
Class leading power stability
Ultra-low noise performance
Class-leading beam pointing stability
USB, RS232
Options:
Analogue, Digital, Dual Mode Modulation
with CLM feature
Fiber delivery: SM PM, modular design with
kineFLEX® and it can be added later
OEM and End User versions
Customised designs optimised for your
application, please contact us to discuss
Applications:
Confocal Microscopy
Flow Cytometry
Medical Imaging & Instrumentation
DNA Sequencing
Metrology
Ophthalmology
Analytical Instrumentation
PSM1056_3
sa‘es.ham@excehtas.com
" E
n g
'2' a
3
Example: Dual Mode Modulation
ll {WWWMM
‘,
W
Qioptiq Photonics Ltd. follows a continuous improvement process.
Specifications are subject to change. iFLEX-iRIS®, kineFLEX® and iFLEX®
are trademarks of Qioptiq Photonics Ltd. © Qioptiq Photonics Ltd. 2018
For technical information contact:
sales.ham@excelitas.com
phone +44 (0) 2380 744 500
www.qioptiq.com
iFLEX-iRIS Specification Overview
375
405
413
445
458
473
488
505
515
520
532
561
594
633
640
647
660
670
730
780
852
20
50
100
20
20
75
20
50
20
30
20
20
20
30
20
50
80
10
20
70
35
40
100
50
70
40
50
40
40
70
40
50
200
75
100
60
100
220
140
150
*wavelength specific.
All specifications at rated power unless specified otherwise
iFLEX-iRIS® CLM, 375-520nm & 633-852nm
532
561
594
Spatial mode, TEM00
M2 < 1.2 typ
Beam Ø at 1/e2
0.7 ± 0.2 mm (0.8 ± 0.2 mm for λ=660, 670, 730, 852nm)
Beam circularity
≤ 1:1.2
Pointing stability
< 5 μrad/ºC
Static beam alignment
Beam centration < 0.3 mm
Beam alignment < 5 mrad
Polarization ratio
≥ 200:1, Vertical ± 2o
Power supply
12V DC, 1A
Base plate temp.
40 ºC maximum
Heat dissipation
12 W maximum, < 5W typical
Operation modes
CW, Digital Modulation, Analogue
Modulation, Dual Mode Modulation,
Computer Control
CW
Power stability, 8 hrs
< 0.5 %
< 2 %
RMS noise
(20Hz - 20MHz)
< 0.05* %
< 0.3* %,
<0.1% 561nm
Peak-Peak noise
(20Hz to 1MHz)
< 0.5* %
< 3* %
Max Periodic noise
spike (1KHz - 1MHz
@ 10-100% power)
< 0.05* %
<0.3*%
CW, power adjust
0%, 0.1 - 100%
Off, 50-100% and at
561nm Off, 15-100%
Digital Modulation
Digital signal
OEM options
Bandwidth
DC to 5 MHz
Extinction ratio
1,000,000:1
Rise / fall time
< 100 nsec
Analogue Modulation
0 - 5V signal
OEM options
Bandwidth
DC to 5 MHz
Extinction ratio
1,000,000:1
Rise / fall time
< 100 nsec
Power adjustment
Off and 0.1-100%
Dual Mode Modulation
Two input ports for modulation
OEM options
Same specifications as above Digital and
Analogue. Simultaneous input signals for a)
fast digital On/Off, and b) analogue power
adjustment via external 0-5V input or internal
software setting
Communication
micro-USB, RS232
OEM options
Environment
Operating temp. 10-40 oC, Storage temp. 10-50oC, Humidity is non-
condensing
Laser only
70(L) x 40(W) x 38(H) mm
40
70
38
15
21
63.51.0
20.0
3.0
4 MOUNTING HOLES, Ø3.2
DOWEL HOLE Ø2.02/2.03 x 3 DEEP
DOWEL SLOT Ø2.02/2.03 x 3 DEEP
30
64
33
STATUS
LASER CONTROL I/O
LASER RADIATION
AVOID EXPOSURE TO BEAM
CLASS 3B LASER PRODUCT
CW EMISSION
<500mW 400-410nm
IEC60825-1:2007
WARRAN
IF REM
TY VOID
OVED
WARRAN
IF REM
SERIAL No
3
5
LASER
APERTURE
19.0
20.0
15.0
15.0
7.5
7.5
M3x0.5 IN 4 POSITIONS
40
70
38
15
21
63.51.0
20.0
3.0
4 MOUNTING HOLES, Ø3.2
DOWEL HOLE Ø2.02/2.03 x 3 DEEP
DOWEL SLOT Ø2.02/2.03 x 3 DEEP
30
64
33
STATUS
LASER CONTROL I/O
LASER RADIATION
AVOID EXPOSURE TO BEAM
CLASS 3B LASER PRODUCT
CW EMISSION
<500mW 400-410nm
IEC60825-1:2007
WARRAN
IF REM
TY VOID
OVED
WARRAN
IF REM
SERIAL No
3
5
LASER
APERTURE
19.0
20.0
15.0
15.0
7.5
7.5
M3x0.5 IN 4 POSITIONS
Example: Dual Mode Modulation
VISIBLE AND INVISIBLE
LASER RADIATION
AVOID EXPOSURE TO BEAM
CLASS 3B LASER PRODUCT
<500mW
IEC60825-1:2014