Alpha Wire 的 HPM12-HPM32 Series Spec Sheet 规格书
CUSTOMER PRODUCT SPECIFICATION
B-B ( 4/1 ) PmlIIps Hem:X
M EN am:
ALPHA WIRE COMPANY
CUSTOMER PRODUCT SPECIFICATION
Part Numbers: HPM12-HPM32 Issue: 4
Spec Number: HPM Issue Date: 09/05/2018
Page 1 of 1 Pages Effective Date: 09/05/2018
Although Alpha Wire ("Alpha") makes every reasonable effort to ensure their accuracy at the time of publication, information and specifications
described herein are subject to errors or omissions and to changes without notice, and the listing of such information and specifications does not
ensure product availability.
Alpha provides the information and specifications herein on an "AS IS" basis, with no representations or warranties, whether express, statutory or
implied. In no event will Alpha be liable for any damages (including consequential, indirect, incidental, special, punitive, or exemplary) whatsoever,
even if Alpha has been advised of the possibility of such damages, whether in an action under contract, negligence or any other theory, arising out of
or in connection with the use, or inability to use, the information or specifications described herein.
711 Lidgerwood Ave Elizabeth, NJ 07207-0711
Toll Free 1-800-52 ALPHA • T: 1-908-925-8000 • F: 908-925-5411 • Email: info@alphawire.com
www.alphawire.com
A. Technical Details
1) Material
a) Body PA 6 (Polyamide 6)
b) O-ring CR (Chloroprene Rubber)
2) Color
a) Gray, RAL 7001
b) Black, RAL 9005
3) Flammability
a) V2 (According to UL94)
4) Temperature Rating
a) Permanent -20°C to +100°C
b) Intermittent -30°C to +150°C
5) Thread Type
a) Metric according to EN 60423
Size
Thread Length
TL
mm inch
Height H
mm inch
Outer Ø
D
mm inch
Sealing Type
Part Number
M-12x1.5
6,0
0.236
3,0
0.118
15,0
0.590
O-ring
HPM12
M-16x1.5
6,0
0.236
3,4
0.134
19,5
0.768
HPM16
M-20x1.5
6,0
0.236
3,0
0.118
25,0
0.984
HPM20
M-25x1.5
10,0
0.394
4,0
0.157
30,0
1.181
HPM25
M-32X1,5
8,0
0.315
4,0
0.157
37,0
1.456
HPM32
B. Packaging Requirements
1) Standard Package 10 plugs per package