Littelfuse Inc. 的 RK-105 Drawing 规格书
@m.
STARTCO
& Litteltuse“
flu
O
0
©
@ gem @
C I
+
G I
S W
GREEN
RED
GROUND-CHECK
INDICATOR
GROUND-FAULT
INDICATOR
RESET SWITCH
NOTES:
1. TERMINAL MARKINGS CORRESPOND ON
TERMINAL MARKINGS ON THE SE-105/SE-107.
2. SEE SE-105 OR SE-107 MANUAL FOR MORE
INFORMATION.
3. MANUALS ARE AVAILABLE AT
www.startco.ca
FRONT VIEW
6 0 . 0
( 2 . 3 6 )
44 .5
(1 .75 )
(0 .30 )
(0 .4 0 )
7. 7
10 .0
96 .0
(3 .7 8 )
76 .0
(3 .0 0 )
(0 .87 5)
22 .25
28 .5 8
(1 .1 2 5)
1. 25 "
CO ND U IT
KN OC K OU T
1. 70 " DI A
3. 8 (0 .1 5)
DI A
MOUNTING DETAIL
OU TL I NE
SIDE VIEW
CI/RI
+
GI
SW
3 0 . 0
( 1 . 1 8 )
25 .0
(0 .98 )
R K - 1 0 5
R E M O T E I N D I C A T I O N - A N D - R E S E T A S S E M B L Y FO R S E - 1 0 5 / S E - 1 0 7
M O U N T I N G S C R E W S , L O C K N U T S A N D
D R I L L I N G T E M P L A T E A R E I N C L U D E D .
LR 5 342 8
USC
R
L E D S :
’
R E S E T S W I T C H :
2 1 m A @ 1 2 V dc
5 0 m A @ 1 2 V dc
Copyright © 2011
Printed in Canada
181011
INTERNAL SCHEMATIC
NOTES:
1. DIMENSIONS IN MILLIMETRES (INCHES).
2. NEMA 1.
R
1-800-TEC-FUSE (1-800-832-3873)
Made in Saskatoon, Canada
R K - 1 0 5
R
GROUND CHECK
GROUND FAULT
RESET
LR 53 428
USC
R
Revision: Serial Number:
00 90308250
1-800-TEC-FUSE (1-800-832-3873)
Made in Saskatoon, Canada
LED’s:
Switch:
Use with:
21 mA @ 12 Vdc
50 mA @ 12 Vdc
SE-105 and SE-107
Ground Fault Sensing
and Relaying Equipment
4FX9 E340889
®