Melexis Technologies NV 的 MLX90632 Flyer 规格书
MeleXis
GM JEERLNC:
“5* or
sensors
_
A W A R D S 2019
W‘NNERMMffMM"
>. 1 V n; ‘
The above information is “as is” and believed to be correct and accurate. Melexis disclaims any and all liability in connection with or arising out of the furnishing, application or use of the information or products; any and all liability, including without limitation, special, consequential or incidental damages;
and any and all warranties, express, statutory, implied, or by description, including warranties of fitness for particular purpose, non-infringement and merchantability. Melexis reserves the right to change it at any time and without notice. Users should obtain the latest version of the information to verify
it is current. Users must further determine the suitability of a product for its application, including the level of reliability required and determine whether it is fit for a particular purpose. Export control regulations may apply and export might require a prior authorization from competent authorities.
Melexis’ products are intended for use in normal commercial applications. Unless otherwise agreed upon in writing, the products are not designed, authorized or warranted to be suitable in applications requiring extended temperature range and/or unusual environmental requirements. High reliability
applications, such as medical life-support or life-sustaining equipment are specifically not recommended by Melexis. Melexis’ products are sold under the Melexis’ Terms of Sale, which can be found at https://www.melexis.com/en/legal/terms-and-conditions.
FOR MORE INFORMATION: WWW.MELEXIS.COM/MLX90632
The MLX90632 is a miniature SMD thermometer IC for accurate non-contact temperature measurement,
especially in thermally dynamic environments and when available space is limited. Primary applications for
this device can be found in server rooms, white goods, room temperature monitoring in smart thermostats
or integration into portable electronics devices. A medical grade version is available for body temperature
measurements applications such as health monitoring wearables and forehead/ear thermometers.
ROBUST TEMPERATURE SENSING
WHEN SIZE REALLY MATTERS
MLX90632
MLX90632
SURFACE MOUNT
KEY FEATURES
k Accurate and stable operation in thermally
challenging environments
k 3x3x1mm QFN package, eliminating the need for
bulky TO-can packages
k Factory calibrated with I2C digital interface, 50°
field of view
k Commercial grade: object temperatures between
-20 °C and 200 °C with typical accuracy of ±1° C
k Medical grade: object temperatures between
-20 °C and 100 °C with accuracy of ±0.2° C in the
human body temperature range
k -20 °C to 85 °C operational temperature range
Pit viper snakes have a cool heat sensing system to find
prey in the dark. The pit is a special organ that senses
body heats from animals and gives an infrared heat
vision which accurately judges distance and size.
MINIATURE INFRARED (IR)
THERMOMETER IC
V2/12-06-19