Rosenberger 的 L99-029-yyyy 规格书
Rosenberger
info@rusenberger.de
www.msenberger de
Technical Data Sheet
MultiMag 6
Cable Assembly
L99-029-XXX
Rosenberger Hochfrequenztechnik GmbH & Co. KG
P.O.Box 1260 D-84526 Tittmoning Germany
www.rosenberger.de
Tel. : +49 8684 18-0
Email : info@rosenberger.de
Page
1 / 4
RF_35/09.14/6.2
Dieses Dokument ist urheberrechtlich geschützt ● This document is protected by copyright ● Rosenberger Hochfrequenztechnik GmbH & Co. KG
All dimensions are in mm; tolerances according to ISO 2768 C
General Information
MultiMag 6 cable assembly consisting of
Break-off plug with magnets
Number and type of contacts 6 spring-loaded contacts
USB 2.0 cable
USB-A connector
Color Black, similar RAL 9005
Available Versions
Type
Description
L99-029-XXX
Black, similar RAL 9005
L99-A0039-XXX
White, similar RAL 9010
“XXX” = coding for length “A” in mm
cable length [mm]
Range length "A"
50 to 100
101 to 1000
1001 to 5000
Tolerance for "A"
±5
±10
±20
Rosenberger
—
Belegullgsvlan lpln and cable table
Magnet—
use 20 A Kabel I cable We?
lnlelface
pm 1 Run red pin 1
pm 2 Weiss 1 white pin 2
pin 3 Gain lgmen pm a
pin 4 Scrum-z I black pm 4
pin 5 — lsnell pm 5
pm 6 7/ shell pin 6
—
—
—
info@rusenberger.de
www.msenberger de
Technical Data Sheet
MultiMag 6
Cable Assembly
L99-029-XXX
Rosenberger Hochfrequenztechnik GmbH & Co. KG
P.O.Box 1260 D-84526 Tittmoning Germany
www.rosenberger.de
Tel. : +49 8684 18-0
Email : info@rosenberger.de
Page
2 / 4
RF_35/09.14/6.2
Dieses Dokument ist urheberrechtlich geschützt ● This document is protected by copyright ● Rosenberger Hochfrequenztechnik GmbH & Co. KG
Technical Data break-off plug
All dimensions are in mm; tolerances according to ISO 2768 C
Interface
Mating with MultiMag 6 Receptacle
Material and Plating break-off plug
Connector parts Material Plating / Color
Housing bottom and top PC+ABS Black, similar RAL 9005
Magnets NdFeB Nickel plated
Spring loaded contacts Material Plating / Color
Piston Brass Gold plated
Ferrule Brass Gold plated
Spring Stainless steel wire
Connectors
USB-A According to USB 2.0 specification
Rosenberger
/ \
/ /Jnckel
' Braid
rmued A
\Coru 13
(’59.- Al- -m_\ lair
\J/ \ ‘Dlain wire
info@rusenberger e
ww senberger de
Technical Data Sheet
MultiMag 6
Cable Assembly
L99-029-XXX
Rosenberger Hochfrequenztechnik GmbH & Co. KG
P.O.Box 1260 D-84526 Tittmoning Germany
www.rosenberger.de
Tel. : +49 8684 18-0
Email : info@rosenberger.de
Page
3 / 4
Dieses Dokument ist urheberrechtlich geschützt ● This document is protected by copyright ● Rosenberger Hochfrequenztechnik GmbH & Co. KG
RF_35/09.14/6.2
Cable
USB 2.0 cable According to USB 2.0 specification
Twisted pair (1, 2) 2x
Stranded tinned copper wire 28 AWG, Ø 0.40 mm
with PE insulation Ø 0.80 mm, green and white
Wire (3, 4) 2x
Stranded tinned copper wire 28 AWG, Ø 0.40 mm
with PVC insulation Ø 0.80 mm, black and red
Drain wire 1x
Tinned copper Ø 0.127 mm
Foil coverage Al mylar
Braid shield Tinned copper
Jacket
TPE Ø 3.40 mm
Electrical Data
Designed for USB 2.0 specification 5 V DC, 0.5 A
Maximum voltage 24 V DC
Maximum current 1 A
Test voltage 500 V DC
Insulation resistance ≥ 100 MΩ
Contact resistance typically ≤ 50 mΩ
Rosenberger
on
our
info@rosenberger.de
www.msenberger de
Technical Data Sheet
MultiMag 6
Cable Assembly
L99-029-XXX
Rosenberger Hochfrequenztechnik GmbH & Co. KG
P.O.Box 1260 D-84526 Tittmoning Germany
www.rosenberger.de
Tel. : +49 8684 18-0
Email : info@rosenberger.de
Page
4 / 4
Dieses Dokument ist urheberrechtlich geschützt ● This document is protected by copyright ● Rosenberger Hochfrequenztechnik GmbH & Co. KG
RF_35/09.14/6.2
Mechanical Data
Magnetic disengagement force average ∼ 8 N
Mating cycles without load min. 5.000
Expected Mating cycles with load:
Max. Voltage
Max. Current
Mating cycles
5.0 V DC
0.5 A
min. 5.000
12.6 V DC
1.0 A
min. 2.000
24.0 V DC
0.5 A
min. 800
Environmental Data
Temperature range -20 °C to +65 °C
Magnets start losing their magnetic properties above 65 °C
Compliance
RoHS compliant
Packing
Standard 1 pc in plastic bag, 100 bags in box
Weight Depending on cable length
Draft
Date
Approved
Date
Rev.
Engineering change number
Name
Date
M. Portenkirchner
23.01.15
T. Scheuerlein
23.01.20
c00
20-0163
S. Kirchhofer
23.01.20
While the information has been carefully compiled to the best of our knowledge, nothing is intended as representation or warranty on
our part and no statement herein shall be construed as recommendation to infringe existing patents. In the effort to improve our
products, we reserve the right to make changes judged to be necessary.
Caution!
Magnets can impact the function of pace makers and implantable cardioverter-
defibrillators (e.g. actuation of reed switch). Keep a minimum distance of 0.2 m
(20 cm) between the magnetic connector and the implanted devices to prevent
malfunction and danger to health.