TE Connectivity AMP Connectors 的 T40710170x1-001 Drawing 规格书
(V
4
2
Yr 5 DRAWING Is uvunlswn} NL:AS£D TON :JbLICHIOA HEVISIO\5
(Q WWW (WW, mm M "W "WV” W W" “m
A I‘L‘L RELEASE
(:éAT (1;)
‘ /\
\H/
III LIL I
T l
Q 28
‘2 :5 7 7 rvrifiizgrwwi
Z
T““H \OTES.
V T T
I IT‘WM“‘ I < taoitot="" toatvoox="" tated="" impjlse="" voltage="" 800v="" tated="" voltage="" 3="" i)="" v="" tated="" chrqevt="" ’olletion="" )egpee="" overvoltage="" categow="" material="" (jrcu’="" )egpee="" of="" 3fotectiov="" tevtferatute="" t\="" 700;="" t,5m,="" *00'3:3r“,*006="" 5m;="" 1="" ie="" (i\="" conta="" fiéflifilfl="" ”i/kéfifi="" m2?="" t="" ptnfififimfimk%£'ptntfié%,pt\zee&,ptn3fie§,”tnaeea;="" *oot="" o="" ,*009,0="" bm;*003="" ,5m,*305:3w,*006.5m;="" ¢i$§x$i§§iflfifii="" ,="" iéfiflat="" e="" ’ifiefii’l’fnz‘w;="" 5="" hoox,="" fooa="" t="" 2="" need="" other="" vt="" te="" prodlct="" he="" color="" aa)="" \="" ,="" hite,="" 71n3="" 5lue;pi\4="" black,="" hle="" len="" htroot="" 0,?mfi00?="" c="" bm;*033’t,0r“="" (iahle="" length,="" manager="" 0‘="" sales="" ecr="" help,="" 5="" all="" jhc‘tz‘uct="" must="" compliance="" with="" hohs="" ant)="" teach="" 5="" steach.="" wire="" t="" rjhhet="" o’ttiac="" 6="" coptet="" allov="" aut="" 5="" rjhhet="" o’ttiac="" l="" coptet="" allov="" poi)"="" njt="" 3="" page="" holsinq="" 7="" engine?="" allov="" coatact="" t="" material="" tiesctiijituv="" rpc’ms’ee’acca’mtc’u="" zla="" a="" tit’c’mzsveevscoa*mtc’o="" a="" 3,="" tacitot="" (oxt’oct="" type="" f03="" 3art="" aumber="" this="" }?a‘.’.‘i\ic="" 13="" a="" controlled="" dccment="" "w"="" ‘="" zz'dcc'w="" ”w="" k="" ”'2="" -="" te="" te="" c(htttclltt’tl}="" dimenskns="" v="" bb/="" lg="" \="" r="" ”w="" zz'l/cc'tv="" h="" m="" p="" i="" ,="" mgquwu="" tanel="" (,unne‘tot?="" eeme—‘x="" 1'="" v"="" "="" tear="" movtting="" sinv="" §="" 9="" te="" :3:;="" toshtostac="" ,="" eff/7+="" 3="" ’lc="" i="" ’="" app,laygnsp;l="" :njllels="" t="" :="" ”(7‘37‘447‘="" :="" my="" mwm="" n0="" mmmn="" 0="" mk?!“="" i="" mu="" mm="" matertati="" ztrtshapelz="" @etacttottoxtcc‘x="" custovter="" dratt‘ive="" smr="" 7:t="" am="" 9="" wm="" (a="" 1)="" srrrv="">
A3
DIMENSIONS:
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
D D
C
B
A
C
B
A
432 1
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
REVISIONS
P LTR DATE APVD
DWN
DESCRIPTION
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
1470-19 (3/13)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
CUSTOMER DRAWING
T40710170X100X
Nick Pan 22-Dec-16
Kobby Zhao 22-Dec-16
Xiang Xu 22-Dec-16
2:1 1 1 A
108-106140
114-137144-1
-
- -
mm
-
0.25
0.15
-
M8 PANEL CONNECTOR FEMALE SIDE
REAR MOUNTING WITH SINGLE WIRE
-
-
copyright_date
-
BY -
material_2 finish_spec_2
AINITIAL RELEASE
19DEC2016
N.P X.X
12.6
15.0
M8X1
M10X0.75
TECHNICAL DATA T4071017031-00X T4071017041-00X
RATED IMPULSE
VOLTAGE 1500V 800V
RATED VOLTAGE 60V 30V
RATED CURRENT 3A
POLLETION
DEGREE 3
OVERVOLTAGE
CATEGORY II
MATERIAL GROUP II
DEGREE OF
PROTECTION IP67
TEMPERATURE -40$C~85$C
RPC-M8-FF-4CON-M10-0.2LA 4 T4071017041-001
RPC-M8-FF-3CON-M10-0.2LA 3 T4071017031-001
TYPE POS . PART NUMBER
WIRE 7
RUBBER O-RING 6
COPPER ALLOY NUT 5
RUBBER O-RING 4
COPPER ALLOY BODY NUT 3
PA66 HOUSING 2
COPPER ALLOY CONTACT 1
MATERIAL DESCRIPITON ITEM
TABLE 1
NOTES:
1. TECHNICAL DATA: SEE TABLE 1
. THE RELEATION BETWEEN WIRE COLOR AND PIN IS:
PIN1 BROWN;PIN2 WHITE; PIN3 BLUE;PIN4 BLACK;
3. -00X: CABLE LENGHT.-001:0.2m;-002:0.5m;-003:1.0m;
-004:1.5m;-005:3m;-006:5m;
4. IF CUSTOMER NEED OTHER CABLE LENGTH, PLEASE
CONTACT TE PRODUCT MANAGER OR SALES FOR HELP.
5. ALL PRODUCT MUST COMPLIANCE WITH ROHS AND REACH.
:
1. : 1
. PIN :PIN1 ,PIN2 ,PIN3 ,PIN4 ;
3. -00X, X , -001:0.2m;-002:0.5m;-003:1.0m;
-004:1.5m;-005:3m;-006:5m;
4. , TE ;
5. ROHS REACH.
PIN 3 PIN 1
PIN 4 1
2
3
4
5
6
7
PIN 3 PIN 1
PIN 2
PIN 4
2
2