Everlight Electronics Co Ltd 的 EAST10052WA0 规格书
EVEFILIG-HT
AMERICAS
DATASHEET
1
Copyright © 2010, Everlight Americas Inc. All Rights Reserved. Release Date : 27-Dec-2016 Issue No: DSE-0009999 Rev.3
www.everlightamericas.com
SMD B
EAST10052WA0
Features
․Package in 8mm tape on 7〞diameter reel.
․Compatible with automatic placement equipment.
․Compatible with infrared and vapor phase reflow solder process.
․Mono-color type.
․Pb-free.
․The product itself will remain within RoHS compliant version.
․The maximum height is 0.25mm
․Compliance with EU REACH.
․Compliance Halogen Free .(Br <900 ppm ,Cl <900 ppm , Br+Cl < 1500 ppm).
Description
․The SMD LED is much smaller than lead frame type components, thus enable smaller board size, higher packing
density, reduced storage space and finally smaller equipment to be obtained.
․Besides, lightweight makes them ideal for miniature applications. etc.
Applications
․Telecommunication: indicator and backlighting in telephone and fax.
․Flat backlight for LCD, switch and symbol.
․General
EVEFlLIE-‘rI-IT
—AMER|CAS
DATASHEET
SMD B
EAST10052WA0
2
Copyright © 2010, Everlight Americas Inc. All Rights Reserved. Release Date : 27-Dec-2016 Issue No: DSE-0009999 Rev.3
www.everlightamericas.com
Device Selection Guide
Chip
Materials Emitted Color Resin Color
InGaN Pure White Yellow Diffused
Absolute Maximum Ratings (Ta=25℃)
Parameter Symbol Rating Unit
Reverse Voltage VR 5 V
Forward Current IF 10 mA
Peak Forward Current
(Duty 1/10 @1KHz) IFP 20 mA
Power Dissipation Pd 30 mW
Electrostatic Discharge ESDHBM 150 V
Operating Temperature Topr -40 ~ +85 ℃
Storage Temperature Tstg -40 ~ +90 ℃
Soldering Temperature Tsol Reflow Soldering : 260 ℃ for 10 sec.
Hand Soldering : 350 ℃ for 3 sec.
Electro-Optical Characteristics (Ta=25℃)
Parameter Symbol Min. Typ. Max. Unit Condition
Luminous Intensity Iv 140 ----- 360 mcd
IF=5mA
Viewing Angle 2θ1/2 ----- 130 ----- deg
Forward Voltage VF 2.7 ---- 3.2 V
Reverse Current IR ----- ----- 50 μA VR=5V
Note:
1. Tolerance of Luminous Intensity: ±11%
2. Tolerance of Forward Voltage: ±0.05V
EVEFILIG-HT
—AMER|CAS
DATASHEET
SMD B
EAST10052WA0
3
Copyright © 2010, Everlight Americas Inc. All Rights Reserved. Release Date : 27-Dec-2016 Issue No: DSE-0009999 Rev.3
www.everlightamericas.com
Bin Range of Luminous Intensity
Bin Code Min. Max. Unit Condition
R2 140 180
mcd IF =5mA
S1 180 225
S2 225 285
T1 285 360
Bin Range Of Luminous Voltage
Group Bin Code Min. Max. Unit Condition
Q
29 2.7 2.8
V IF =5mA
30 2.8 2.9
31 2.9 3.0
32 2.9 3.0
33 3.1 3.2
Note:
1. Tolerance of Luminous Intensity: ±11%
2. Tolerance of Forward Voltage: ±0.05V
EVEFILIG-HT
—AMERICAS
DATASHEET
SMD B
EAST10052WA0
4
Copyright © 2010, Everlight Americas Inc. All Rights Reserved. Release Date : 27-Dec-2016 Issue No: DSE-0009999 Rev.3
www.everlightamericas.com
Chromaticity Coordinates Specifications for Bin Grading
Group Bin Code CIE_X CIE_Y Condition
A
1
0.274 0.226
IF =5mA
0.274 0.258
0.294 0.286
0.294 0.254
2
0.274 0.258
0.274 0.291
0.294 0.319
0.294 0.286
3
0.294 0.254
0.294 0.286
0.314 0.315
0.314 0.282
4
0.294 0.286
0.294 0.319
0.314 0.347
0.314 0.315
5
0.314 0.282
0.314 0.315
0.334 0.343
0.334 0.311
6
0.314 0.315
0.314 0.347
0.334 0.376
0.334 0.343
Notes:
1.The C.I.E. 1931 chromaticity diagram ( Tolerance ±0.01 ).
2.The products are sensitive to static electricity and care must be fully taken when
handling products.
EVEFILIG-HT
—AMER|CAS
DATASHEET
SMD B
EAST10052WA0
5
Copyright © 2010, Everlight Americas Inc. All Rights Reserved. Release Date : 27-Dec-2016 Issue No: DSE-0009999 Rev.3
www.everlightamericas.com
CIE Chromaticity Diagram
EVEFlLIG-HT
—AMER|CAS
km
Mm
DATASHEET
SMD B
EAST10052WA0
6
Copyright © 2010, Everlight Americas Inc. All Rights Reserved. Release Date : 27-Dec-2016 Issue No: DSE-0009999 Rev.3
www.everlightamericas.com
Typical Electro-Optical Characteristics Curves
Relative luminous intensity
Relative luminous intensity
Forward Current Derating Curve
Forward Current I (mA)
F
Forward Current I (mA)
F
Luminous Intensity vs.
Ambient Temperature
%)
(
(
%)Forward Current I (mA)
F
Spectrum Distribution
Ta=25°C
Forward Current vs.
Forward Voltage Ta=25°C
Wavelength λ (nm)
F
Forward Voltage V (V)
Forward Current
Luminous Intensity vs.
Ta=25°C
Radiation Diagram Ta=25°C
Relative luminous intensity (%)
Ambient Temperature Ta (°C)
Ambient Temperature Ta (°C)
EVEFILIG-HT
AAAAAAiAMERmAs
a a
/.
0,
C)
WM 2 TV
{3
= :23 RC>:<>mm<1r‘d>1r‘d><>\d<><><1d w="" bic="" 2="" ouic.“="" 0.:="" d.="" :3="" ‘="" c)="" :7‘="" 7,i,="" ,+,="" ,i,,="" \cafi‘o’="" 6="" mark="">1d>
DATASHEET
SMD B
EAST10052WA0
7
Copyright © 2010, Everlight Americas Inc. All Rights Reserved. Release Date : 27-Dec-2016 Issue No: DSE-0009999 Rev.3
www.everlightamericas.com
Package Dimension
Suggested pad dimension is just for reference only.
Please modify the pad dimension based on individual need.
Note: Tolerances unless mentioned ±0.1mm. Unit = mm
EVERLIGrHT
—AMER|CAS
@EVEFILlG-HT 5
CPN: xxxxxxxxxxxxxxxxxxxx
IH HI MI \I ||\|| HI‘II‘I ||||| HI‘II‘I MI \I ||\|| HIIIII
XXXXXXXXXX-XXXXXXXXXX-XXXXXXXXXX -X§(XXXXXXXX -XXXXXX
P/N: xxxxxxxxxx
IH HI MI \I "II MI \I |H|\ ||
XHXHXXXX-XHXXXHXX-XXX)§(XXX)§( -)§(XXX)§(X)§( -XXXXXX
LOT no :Y150715xxx—xxxxxxxxxx—xxxxxxxxxx
IH IHII‘IHI HI\||| H|\||\||||\|| \I ||\|| HI‘II \| MI MINI ||\|| HI‘II‘I MI \I IHH ||
QTY: 0123456789
HUE: XXXXXXXXXX
CAT: XXXXXXXXXX REF: XXXXXXXXXX
REFERENCE: BTP’YYMMDDXXXXX
IHH|||\|||||\||\||||\H|\|||\||H|\||\IIIII\|
MADE IN mm
EL
11‘]
DATASHEET
SMD B
EAST10052WA0
8
Copyright © 2010, Everlight Americas Inc. All Rights Reserved. Release Date : 27-Dec-2016 Issue No: DSE-0009999 Rev.3
www.everlightamericas.com
Moisture Resistant Packing Materials
Label Explanation
‧CPN: Customer’s Product Number
‧P/N: Product Number
‧QTY: Packing Quantity
‧CAT: Luminous Intensity Rank
‧HUE: Chromaticity Coordinates & Dom. Wavelength
Rank
‧REF: Forward Voltage Rank
‧LOT No: Lot Number
Reel Dimensions
Note: The tolerances unless mentioned is ±0.1mm ,Unit = mm
EVEFILIG-HT
—AMER|CAS
Proqrcsswr: dHCf: \or
LU
L K H \ H ’ g
H / ”\7 \ f>%’ \j p _
“- c
Q ‘ : +\ f \
Hflrfikfliw Q 7H
‘ ‘ so
Q Q) \
# 4> <7 ‘*="">7><7>7><7 4="" 0,8="" q="" 5‘:="" \="" c‘arfi/="">7>
DATASHEET
SMD B
EAST10052WA0
9
Copyright © 2010, Everlight Americas Inc. All Rights Reserved. Release Date : 27-Dec-2016 Issue No: DSE-0009999 Rev.3
www.everlightamericas.com
Carrier Tape Dimensions: Loaded quantity 3000 PCS per reel
Note: The tolerances unless mentioned is ±0.1mm ,Unit = mm
Moisture Resistant Packaging
Label Desiccant Label
Aluminum moisture-proof bag
EVEFILIG-HT
AMERICAS
DATASHEET
SMD B
EAST10052WA0
10
Copyright © 2010, Everlight Americas Inc. All Rights Reserved. Release Date : 27-Dec-2016 Issue No: DSE-0009999 Rev.3
www.everlightamericas.com
Precautions For Use
1. Over-current-proof
Customer must apply resistors for protection, otherwise slight voltage shift will cause big
current change ( Burn out will happen ).
2. Storage
2.1 Do not open moisture proof bag before the products are ready to use.
2.2 Before opening the package: The LEDs should be kept at 30℃ or less and 90%RH or less.
2.3 After opening the package: The LED's floor life is 1 year under 30℃ or less and 60% RH or less.
If unused LEDs remain, it should be stored in moisture proof packages.
2.4 If the moisture absorbent material (silica gel) has faded away or the LEDs have exceeded the
storage time, baking treatment should be performed using the following conditions.
Baking treatment : 60±5℃ for 24 hours.
3. Soldering Condition
3.1 Pb-free solder temperature profile
Pre-heating
150~200°C
60~120sec.
Above 217°C
60~150sec.
260°C Max.
10sec. Max.
6°C/sec.Max.
Above255°C
30sec.Max.
3°C/sec.Max.
3.2 Reflow soldering should not be done more than two times.
3.3 When soldering, do not put stress on the LEDs during heating.
3.4 After soldering, do not warp the circuit board.
4.Soldering Iron
Each terminal is to go to the tip of soldering iron temperature less than 350℃ for 3 seconds within once in less than the
soldering iron capacity 25W. Leave two seconds and more intervals, and do soldering of each terminal. Be careful because
the damage of the product is often started at the time of the hand solder.
5.Repairing
Repair should not be done after the LEDs have been soldered. When repairing is unavoidable, a double-head soldering
iron should be used (as below figure). It should be confirmed beforehand whether the characteristics of the LEDs will or will
not be damaged by repairing.
EVEFILIG-HT
—AMER|CAS
DATASHEET
SMD B
EAST10052WA0
11
Copyright © 2010, Everlight Americas Inc. All Rights Reserved. Release Date : 27-Dec-2016 Issue No: DSE-0009999 Rev.3
www.everlightamericas.com
Application Restrictions
High reliability applications such as military/aerospace, automotive safety/security systems,
and medical equipment may require different product. If you have any concerns, please contact
Everlight Americas before using this product in your application. This specification guarantees the quality
and performance of the product as an individual component. Do not use this product beyond the
specification described in this document.
DISCLAIMER
1. EVERLIGHT reserves the right(s) on the adjustment of product material mix for the specification.
2. The product meets EVERLIGHT published specification for a period of twelve (12) months from date of shipment.
3. The graphs shown in this datasheet are representing typical data only and do not show guaranteed values.
4. When using this product, please observe the absolute maximum ratings and the instructions for using outlined in
these specification sheets. EVERLIGHT assumes no responsibility for any damage resulting from the use of the
product which does not comply with the absolute maximum ratings and the instructions included in these
specification sheets.
5. These specification sheets include materials protected under copyright of EVERLIGHT. Reproduction in any form is
prohibited without obtaining EVERLIGHT’s prior consent.
6. This product is not intended to be used for military, aircraft, automotive, medical, life sustaining or life saving
applications or any other application which can result in human injury or death. Please contact authorized
EVERLIGHT sales agent for special application request.