Mechatronics Fan Group 的 LPH80A99 Series 规格书
M'
LPH80A99 series
Mu
g 025
E J
‘5 020
g Ms
E
E am
2
3 ans
u 5
[BDXBOXSH mm)
ches
BamzsaVAc
, Rated Raled 5pm:
masucqramaann \mpsllsr van...“ 1;."
v nwmmn-
00! ng Simplified
AC AXIAL FANS
Tel: 425-222-5900 800-453-4569www.mechatronics.com E-mail: Sales@Mechatronics.com Fax: 425-222-5155 Cooling Simplified
(80 x 80 x 38 mm)
3.15 x 3.15 x 1.50 inches
Operating voltage: 85 to 265 VAC
Construction: plastic frame and impeller
Bearing option: ball bearing
Motor: electronically commutated
Air flow: exhaust over struts
Connection: lead wire UL1007 24AWG
or terminal
Protection/IP Level:auto restart / IP54
Options: tachometer, PWM,
environmental protection
0 10 155 20 35 4025 30 45
AIR FLOW CFM
STATIC PRESSURE - IN. OF WATER
0.15
0.20
0.25
0.30
0.10
0.05
L
M
H
LPH80A99 series
12.30.19
NOT IN CATALOG
- THIS AND BELOW -
Model No.
Rated
Voltage
V
Freq.
HZ
Input
Power
W
Rated
Cur.
A
Speed
RPM
Air Volume Max. Static
Pressure (H20)
Sound
Noise
dbA
Weight
g
M³/Min. CFM MM INCH
LPH80A99-L*100-240 50/60 2.7 0.04 3000 0.87 31 4.1 0.16 24 162
LPH80A99-M*100-240 50/60 3.2 0.06 3500 1.01 36 5.6 0.22 27 162
LPH80A99-H 100-240 50/60 5.5 0.09 4000 1.15 41 7.1 0.28 31 162
3.15 ±0.02
(80.00 ±0.50)
2.81 ±0.01
(71.50 ±0.30)
4- ø0.17 ±0.01
(ø4.30 ±0.30)
1.50 ±0.02
(38.00 ±0.5)
R
O
T
A
T
I
O
N
UL 1007 22# & 24# 11.81 in
(300mm)
*This speed not UL recognized