Würth Elektronik 的 REDFIT IDC SKEDD Conn, Flyer 规格书

SKEDD Direct Plug-in Technology
IDC Connection
Solderless Solution
Simple to Plug & Unplug
Min. 10 Mating Cycles
Reverse Polarity Protection
#REDFIT
Perfect
match.
REDFIT IDC is a solderless reversible direct plug-in connector with SKEDD
technology and insulation displacement connection. The SKEDD contacts are
plugged directly into the plated through-holes of a PCB.
A complete part and a potential error source is eliminated. This results
directly in higher process reliability, savings in space, material and process
costs.
www.we-online.com/REDFIT
lamina
Connection Technology
Processing
Details
Characteristics
REDFIT IDC SKEDD CONNECTOR
Cable side: Insulation Displacement Connection
Direct Connection to Ribbon Flat Cable
No Stripping
All Strips are Contacted Simultaneously
High Transmission Quality
Permanent Connection Security
PCB side: SKEDD Direct Plug-in Technology
Direct Connection to the Plated-Through Hole
Multiple Mating Cycles
Pluggable by Hand
Low Contact Resistance
Vibration-Resistant Connection
Process Safety in Assembling
Red Cable Marking of Pin 1
Reverse Polarity Protection of the Housing
Maintenance Friendly in Field
Tool-Free Mounting on the PCB
Quick Replacement during Maintenance
IDC for Quick and
Easy Half Pitch (1.27 mm)
Cable Connection
Reverse Polarity
Protection of Plastic
Housing for Correct
Assembling
4-Way Contact Principle
for Reliable Electrical
Connection
Tool-Free Mounting for
Easy Plug and Unplug
Process
News The Ha SKEDD m me p mumue - Mechaniml Eng‘neeling - Switch Beam Common E E H H IRE
Applications Benefits
Applications & Benefits
SKEDD Contact Requirements
Connector for Signal Transmission,
Programming and Debugging
Consumer Electronics
Solar Industry
Industrial Electronics
Mechanical Engineering
Switch Board Construction
Loss of a complete part and potential
error source on PCBs
Quick and Easy Processing
Space-saving Design
Higher Process Reliability
Reduction of Process Costs
Lower Material Costs
Easy and Simple Plug-in Process
The precise design of the apex area
keeps the SKEDD contact elastic to
guarantee a low insertion force even
for connectors with a high number of
pins.
Reversible Connection
The flexible fork-type arms of the
SKEDD contact adapt in an elastic way
to the plated through-hole to realize
multiple mating cycles.
Vibration-Proof Connection
At the end of the insertion process the
contact normal contact force is high
enough to ensure that no interruption
occurs due to mechanical stress.
Fitting Accuracy
The flexibility of the SKEDD contacts
balances the grid tolerances within the
PCB production to ensure the optimal
interaction of connector and PCB.
More information on:
www.we-online.com/REDFIT
More information on: www.we-online.com/REDFIT
REDFIT IDC and Accessories
REDFIT IDC SKEDD CONNECTOR
More information on:
www.we-online.com/REDFIT
DIENECKARPRINZEN 9999991 1017.35’.DD
REDFIT IDC SKEDD Connector Use with Flat Ribbon Cable
Order Code Pins Order Code
490 107 670 412 4 639 104 155 21
490 107 670 612 6 639 106 155 21
490 107 670 812 8 639 108 155 21
490 107 671 012 10 639 110 155 21
490 107 671 212 12 639 112 155 21
490 107 671 412 14 639 114 155 21
490 107 671 612 16 639 116 155 21
490 107 671 812 18 639 118 155 21
490 107 672 012 20 639 120 155 21