Techspray 的 TC-533 规格书
Data Sheet
m was; Pagcla/I
Techform TC-533 Peel-able Solder Mask
T
c
For additiona‘ technic
products in the Unite
858-4043, email ts
www.mchsprayLom.
\mpn
base
difie
em
a pp
Tec
pm
Te
b
éTEGHSPRAY‘ ' ° °
Techform TC-533 Peel-able Solder Mask
Product# 53-4008-0533, 53-4003-0533,
53-4004-0533
Product Description
Techform peel-able mask is a high-temperature flexible solder masking
compound specially formulated of natural latex rubber. Prevent solder from
flowing into contacts, terminals, screw heads and plated through holes.
Latex has been chemically enhanced so that it is heat stable enough for wave
soldering processes. Effectively mask and protect the board from the time it is
manufactured, through all assembly and reflow operations. NOTE: Not
recommended on bare copper because ammonia may cause discoloration.
Features / Benefits
• Fast cure
• Easily peel-able
• Will not tarnish gold or phosphor bronze
• Protects delicate components
• Nonflammable
Packaging and Availability
For best results, apply a 15 to 20 mil coating to desired area. The substrate
should be free from grease, oil, and particulate matter. Drying times depend
upon thickness and ambient humidity. Techform TC-533 is not recommended
for use on bare copper because discoloration could occur. Do not freeze.
Environmental Policy
Techspray® is committed to developing products to ensure a safer and cleaner
environment. We will continue to meet and sustain the regulations of all
federal, state and local government agencies.
Resources
Techspray® products are supported by a global sale, technical and
customer services resources.
For additional technical information on this product or other Techspray®
products in the United States, call the technical sales department at 800-
858-
4043, email tsales@techspray.com or visit our web site at:
www.techspray.com.
Important Notice to Purchaser/User: The information in this publication is
based on tests that we believe are reliable. The results may vary due to
differences in tests type and conditions. We recommend that each user
evaluate the product to determine its suitability for the intended
application. Conditions of use are outside our control and vary widely.
Techspray’s only obligation and your only solution is replacement of
product that is shown to be defective when you receive it. In no case will
Techspray® be liable for any special, incidental, or consequential damages
based on breach of warranty, negligence or any other theory.
Typical Product Data and Physical Properties
Physical state: Liquid
Color: Tan, off-white
Odor: Ammoniacal
Ph: 11
Boiling point: 100ºC (212ºF)
Vapor pressure: 1.9 kPa (14 mmHg)
Packaging and Availability
53-4001-0533 16 oz. Liquid 12 bottles/ case
Discontinued 11/2018
53-4008-0533 8 oz. Liquid 24 bottles / case
53-4003-0533 1 Gallon Liquid
53-4004-0533 5 Gallon Liquid
Rev. C (7/19) Page 1 of 1
North America
Techspray®
8125 Cobb Center Drive
Kennesaw, GA 30152
800-858-4043
tsales@techspray.com
Europe
ITW Contamination Control BV
Saffierlaan 5, 2132 VZ Hoofddorp
The Netherlands
+31 88 1307 400
info@itw-cc.com
Countries outside the US
Call to locate a distributor in your
country