Knowles Voltronics 的 VTC13E250TRSM 规格书

g; M8 AWGj ' J (.043 REF) (350% (.060 .000 000 COPLANARITY ,\ TUNING SLOT CORE (NOTE 3) I.‘\\\\ LTINNED LENGTH [00‘2” (NOTE 4) MI DRG, ND. VTCISEZSOTRSMA VTC13E250TRSM VARIABLE INDUCTOR COIL (NONMAGNETIC) U.S. PA TENT No. 8,248,198 FILE AIROUT NOTES- 1, u. DIMENSIWS. mm b. DIMENSIONS. (inches) FOR REFERENCE ONLY 2. COIL 0. MATERIAL’ COPPER ALLOY (COATED) b. COATING ABLE TO WITHSTAND 275°C FOR 100 HOURS AS PER NEMA ‘CLASS 200'. (REF ASTM D2307 5. CORE . 0. MATERIAL PTFE / CWRER ALLOY b. SELFrRESONANT FREQUENCY (SRF) IS MEASJRED WITH THE CORE) FULLY ENGAGED AS DEPICTED IL L MIN MEASURED WITH CORE ENGAGING FULL WINDINGSI L KNOWLES P/N MIN NOM L(nH) MAX NO CORE 0 SRF /@ 100 MHZ) (GHZ) MAX MEASURED WITH CORE ENGAGING A SINGLE TURN, 4. TINNING 0‘ MATERIAL VTCTSEZSOTRSM 185 219 270 294 199 430 ROHS COMPLIANT 'SAC' ALLOY‘ READINGS TAKEN ON AGILENT/BSSB-A METER. A 11/10/17 MAI - 001457 LEVEL DATE DRN. CHK. ECN 4‘ knowles DLI . Juhanson MFG . anacap . swer . Vnkmn'cs Knowles Cazenovia 2777 Route 20 E251 Cazenovia, NY 13035 REVISIONS DRN, M CHK. MAI APP, M AI SCALE AI NONE DATE ‘II/‘IO/17 DATE 11/10/‘17 DATE 11/10/17 .XX : .762 .XXX 1 .254