Knowles Voltronics 的 VTCxxEyyyTRVSM Series 规格书
TUNING SLOT
7.00
[.2751‘REF’
‘7 7.0012X)
[.275]
1.043 REF)
TINNED LENGTH (NOTE 4)
MI DRG, N0.
VTCXXEYYYTRVSMA
VTCXXEYYYTRVSM
VARIABLE INDUCTOR COIL
VERTICAL—SURFACE MOUNT
(NONMAGNETIC)
US, PA TENTND. 8,248,198
FILE AIROUT
NOTES
1‘ u. DIMENSIONS. mm
b. DIMENSIONS (Inches) FOR
REFERENCE ONLY
2. COIL .
0. MATERIAL-
CORRER ALLOY (COATED)
b. COATING ABLE TO WITHSTAND
275°C FOR 100 HOURS AS PER
NEMA ‘CLASS 2001 (REF
ASTM D2507
L (nH)
KNOWLES P/N NOM MAX
NO CORE
0
(g 700 MHZ)
SRF
(GHZ)
THD
LGTH
mm (In)
I CORE :
0. MATERIAL-
PTFE / COPPER ALLOY
b. SELFFRESONANT FREQUENCY
VTCOZEOSOTRVSM 32 55 SA
59
1.2
61.256)
(SRF) IS MEASURED WITH
THE CORE) FULLY ENGAGED
VTCOSEOABTRVSM 46 49 52
59
1.0
61.236)
AS DEPICTED
VTCOAEOE5TRVSM 60 68
78
0.9
61.256)
c. L MIN MEASURED WITH CORE
ENGAGING FULL WINDINGS. L
VTCO5E088TRVSM 7A 87
99
0.9
8(.515)
MAX MEASURED WITH CORE
ENGAGING A SINGLE TURN,
94 119
VTCOGE11OTRVSM
125
0.7
81.515)
. TINNING '
0. MATERIAL.
VTCO7E150TRVSM 10A 135
142
121
0.7
1
OLSQA)
ROHS COMPLIANT 'SAC' ALLOY'
READINGS TAKEN ON AGILENT/BSSS—A METER.
A
11/06/17 MAI — 001457
LEVEL
ECN
DATE DRN. CHK.
4‘ knowles
DLI - Juhznson MFG - Nuvlclp - Syler - Vollmnlcs
Knowles Cazenovia
2777 Route 20 East
Cazenovia, NY 13035
REVISIONS
DRN.
MAI
APP,
MAI
SCALE
NONE
CHK.
MAI
DATE
11/06/17
DATE
11/07/17
DATE
11/07/17
.XX : .762
.XXX 1 .254