Microchip Technology 的 AT25512 规格书
6‘
MICRDCHIP
AT25512
SPI Serial EEPROM 512 Kbits (65,536 x 8)
Features
• Serial Peripheral Interface (SPI) Compatible
• Supports SPI Modes 0 (0,0) and 3 (1,1):
– Data sheet describes mode 0 operation
• Low-Voltage Operation:
– 1.8V (VCC = 1.8V to 5.5V)
• Industrial Temperature Range: -40°C to +85°C
• 20 MHz Clock Rate (5V)
• 128‑Byte Page Mode
• Block Write Protection:
– Protect 1/4, 1/2 or entire array
• Write-Protect (WP) Pin and Write Disable Instructions for Both Hardware and Software Data
Protection
• Self-Timed Write Cycle within 5 ms Maximum
• ESD Protection > 4,000V
• High Reliability:
– Endurance: 1,000,000 write cycles
– Data retention: 100 years
• Green (Lead-free/Halide-free/RoHS Compliant) Package Options
• Die Sale Options: Wafer Form and Bumped Wafers
Packages
• 8-Lead SOIC, 8-Lead TSSOP and 8-Pad UDFN
© 2019 Microchip Technology Inc. Datasheet DS20006218A-page 1
Table of Contents
Features.......................................................................................................................... 1
Packages.........................................................................................................................1
1. Package Types (not to scale).................................................................................... 4
2. Pin Description.......................................................................................................... 5
2.1. Chip Select (CS)...........................................................................................................................5
2.2. Serial Data Output (SO)............................................................................................................... 5
2.3. Write-Protect (WP)....................................................................................................................... 5
2.4. Ground......................................................................................................................................... 5
2.5. Serial Data Input (SI)....................................................................................................................6
2.6. Serial Data Clock (SCK)...............................................................................................................6
2.7. Device Power Supply (VCC)......................................................................................................... 6
3. Description.................................................................................................................7
3.1. SPI Bus Master Connections to Serial EEPROMs.......................................................................7
3.2. Block Diagram.............................................................................................................................. 8
4. Electrical Characteristics........................................................................................... 9
4.1. Absolute Maximum Ratings..........................................................................................................9
4.2. DC and AC Operating Range.......................................................................................................9
4.3. DC Characteristics....................................................................................................................... 9
4.4. AC Characteristics......................................................................................................................10
4.5. SPI Synchronous Data Timimg.................................................................................................. 13
4.6. Electrical Specifications..............................................................................................................13
5. Device Operation.....................................................................................................15
5.1. Interfacing the AT25512 on the SPI Bus.................................................................................... 15
5.2. Device Opcodes......................................................................................................................... 16
5.3. Hold Function............................................................................................................................. 16
5.4. Write Protection..........................................................................................................................17
6. Device Commands and Addressing........................................................................ 18
6.1. STATUS Register Bit Definition and Function............................................................................ 18
6.2. Read STATUS Register (RDSR)..................................................................................................19
6.3. Write Enable (WREN) and Write Disable (WRDI)......................................................................... 19
6.4. Write STATUS Register (WRSR).................................................................................................. 20
7. Read Sequence.......................................................................................................23
8. Write Sequence....................................................................................................... 24
8.1. Byte Write...................................................................................................................................24
8.2. Page Write..................................................................................................................................24
8.3. Polling Routine........................................................................................................................... 25
AT25512
© 2019 Microchip Technology Inc. Datasheet DS20006218A-page 2
9. Packaging Information.............................................................................................26
9.1. Package Marking Information.....................................................................................................26
10. Revision History.......................................................................................................35
The Microchip Website..................................................................................................36
Product Change Notification Service.............................................................................36
Customer Support......................................................................................................... 36
Product Identification System........................................................................................37
Microchip Devices Code Protection Feature................................................................. 37
Legal Notice...................................................................................................................38
Trademarks................................................................................................................... 38
Quality Management System........................................................................................ 39
Worldwide Sales and Service........................................................................................40
AT25512
© 2019 Microchip Technology Inc. Datasheet DS20006218A-page 3
m
WLD
1. Package Types (not to scale)
8-Lead SOIC/TSSOP
(Top View)
CS 1
2
3
4
8
7
6
5
SO
WP
GND
Vcc
HOLD
SCK
SI
CS
SO
WP
GND
Vcc
HOLD
SCK
SI
8-Pad UDFN
(Top View)
1
2
3
4 5
6
7
8
AT25512
Package Types (not to scale)
© 2019 Microchip Technology Inc. Datasheet DS20006218A-page 4
7(2)
it?!
2. Pin Description
The descriptions of the pins are listed in Table 2-1.
Table 2-1. Pin Function Table
Name 8-Lead SOIC 8-Lead TSSOP 8-Pad UDFN(1)Function
CS 1 1 1 Chip Select
SO 2 2 2 Serial Data Output
WP(2)3 3 3 Write-Protect
GND 4 4 4 Ground
SI 5 5 5 Serial Data Input
SCK 6 6 6 Serial Data Clock
HOLD(2)7 7 7 Suspends Serial Input
VCC 8 8 8 Device Power Supply
Note:
1. The exposed pad on this package can be connected to GND or left floating.
2. The Write-Protect (WP) and Hold (HOLD) pins should be driven high or low as appropriate.
2.1 Chip Select (CS)
The AT25512 is selected when the Chip Select (CS) pin is low. When the device is not selected, data will
not be accepted via the Serial Data Input (SI) pin, and the Serial Output (SO) pin will remain in a high-
impedance state.
To ensure robust operation, the CS pin should follow VCC upon power-up. It is therefore recommended to
connect CS to VCC using a pull-up resistor (less than or equal to 10 kΩ). After power-up, a low level on
CS is required prior to any sequence being initiated.
2.2 Serial Data Output (SO)
The Serial Data Output (SO) pin is used to transfer data out of the AT25512. During a read sequence,
data is shifted out on this pin after the falling edge of the Serial Data Clock (SCK).
2.3 Write-Protect (WP)
The Write-Protect (WP) pin will allow normal read/write operations when held high. When the WP pin is
brought low and WPEN bit is set to a logic ‘1’, all write operations to the STATUS register are inhibited.
WP going low while CS is still low will interrupt a write operation to the STATUS register. If the internal
write cycle has already been initiated, WP going low will have no effect on any write operation to the
STATUS register. The WP pin function is blocked when the WPEN bit in the STATUS register is set to a
logic ‘0’. This will allow the user to install the AT25512 in a system with the WP pin tied to ground and still
be able to write to the STATUS register. All WP pin functions are enabled when the WPEN bit is set to a
logic ‘1’.
2.4 Ground
The ground reference for the power supply. GND should be connected to the system ground.
AT25512
Pin Description
© 2019 Microchip Technology Inc. Datasheet DS20006218A-page 5
2.5 Serial Data Input (SI)
The Serial Data Input (SI) pin is used to transfer data into the device. It receives instructions, addresses
and data. Data is latched on the rising edge of the Serial Data Clock (SCK).
2.6 Serial Data Clock (SCK)
The Serial Data Clock (SCK) pin is used to synchronize the communication between a master and the
AT25512. Instructions, addresses or data present on the Serial Data Input (SI) pin is latched in on the
rising edge of SCK, while output on the Serial Data Output (SO) pin is clocked out on the falling edge of
SCK.
2.7 Device Power Supply (VCC)
The Device Power Supply (VCC) pin is used to supply the source voltage to the device. Operations at
invalid VCC voltages may produce spurious results and should not be attempted.
AT25512
Pin Description
© 2019 Microchip Technology Inc. Datasheet DS20006218A-page 6
SO SO 0 SO
CS3 m @ CSO CS CS CS
3. Description
The AT25512 provides 524,288 bits of Serial Electrically Erasable and Programmable Read-Only Memory
(EEPROM) organized as 65,536 words of 8 bits each. The device is optimized for use in many industrial
and commercial applications where low‑power and low‑voltage operation are essential. The device is
available in space-saving 8‑lead SOIC, 8‑lead TSSOP and 8‑pad UDFN packages. All packages operate
from 1.8V to 5.5V.
3.1 SPI Bus Master Connections to Serial EEPROMs
SPI Master:
Microcontroller
Slave 0
AT25XXX
Data Clock (SCK)
Data Output (SO)
Data Input (SI)
CS3 CS2 CS1 CS0
SI SO SCK
CS
Slave 1
AT25XXX
SI SO SCK
Slave 2
AT25XXX
SI SO SCK
Slave 3
AT25XXX
SI SO SCK
CS
CSCS
AT25512
Description
© 2019 Microchip Technology Inc. Datasheet DS20006218A-page 7
Memory
Power-on
tern Co Reset
,7 Mod I Generator
Pause
4—.
‘7 u
‘7
HOLD
3.2 Block Diagram
GND
Memory
System Control
Module
High-Voltage
Generation
Circuit
Address Register
and Counter
Write Protection
Control
VCC
SCK
SI
Power-on
Reset
Generator
Row Decoder
Data Register
SO
Pause
Operation
Control
Register Bank:
STATUS Register
Data Output
Buffer
CS
WP
HOLD
1 page
EEPROM Array
Column Decoder
AT25512
Description
© 2019 Microchip Technology Inc. Datasheet DS20006218A-page 8
4. Electrical Characteristics
4.1 Absolute Maximum Ratings
Operating temperature -55°C to +125°C
Storage temperature -65°C to +150°C
Voltage on any pin with respect to ground -1.0V to +7.0V
VCC 6.25V
DC output current 5.0 mA
ESD protection > 4 kV
Note: Stresses above those listed under “Absolute Maximum Ratings” may cause permanent damage to
the device. This is a stress rating only and functional operation of the device at these or any other
conditions above those indicated in the operation listings of this specification is not implied. Exposure to
absolute maximum rating conditions for extended periods may affect device reliability.
4.2 DC and AC Operating Range
Table 4-1. DC and AC Operating Range
AT25512
Operating Temperature (Case) Industrial Temperature Range -40°C to +85°C
VCC Power Supply Low-Voltage Grade 1.8V to 5.5V
4.3 DC Characteristics
Table 4-2. DC Characteristics(1)
Parameter Symbol Minimum Typical Maximum Units Conditions
Supply Voltage VCC1 1.8 — 5.5 V
Supply Voltage VCC2 2.7 — 5.5 V
Supply Voltage VCC3 4.5 — 5.5 V
Supply Current ICC1 — 9.0 10.0 mA VCC = 5.0V at 20 MHz,
SO = Open, Read
Supply Current ICC2 — 5.0 7.0 mA VCC = 5.0V at 10 MHz,
SO = Open, Read, Write
Supply Current ICC3 — 2.2 3.5 mA VCC = 5.0V at 1 MHz,
SO = Open, Read, Write
Standby Current ISB1 — 0.2 3.0 µA VCC = 1.8V, CS = VCC
AT25512
Electrical Characteristics
© 2019 Microchip Technology Inc. Datasheet DS20006218A-page 9
...........continued
Parameter Symbol Minimum Typical Maximum Units Conditions
Standby Current ISB2 — 0.5 3.0 µA VCC = 2.7V, CS = VCC
Standby Current ISB3 — 2.0 5.0 µA VCC = 5.0V, CS = VCC
Input Leakage IIL -3.0 — 3.0 µA VIN = 0V to VCC
Output Leakage IOL -3.0 — 3.0 µA VIN = 0V to VCC,
TA = 0°C to +70°C
Input
Low-Voltage
VIL(2)-1.0 — VCC x 0.3 V
Input
High-Voltage
VIH(2)VCC x 0.7 — VCC + 0.5 V
Output
Low-Voltage
VOL1 — — 0.4 V 3.6V ≤ VCC ≤ 5.5V IOL = 3.0 mA
Output
High-Voltage
VOH1 VCC - 0.8 — — V 3.6V ≤ VCC ≤ 5.5V IOH = -1.6 mA
Output
Low-Voltage
VOL2 — — 0.2 V 1.8V ≤ VCC ≤ 3.6V IOL = 0.15 mA
Output
High-Voltage
VOH2 VCC - 0.2 — — V 1.8V ≤ VCC ≤ 3.6V IOH = -100 µA
Note:
1. Applicable over recommended operating range from: TA = -40°C to +85°C, VCC = 1.8V to 5.5V
(unless otherwise noted).
2. VIL min. and VIH max. are reference only and are not tested.
4.4 AC Characteristics
Table 4-3. AC Characteristics(1)
Parameter Symbol Minimum Maximum Units Conditions
SCK Clock Frequency fSCK 0 20 MHz VCC = 4.5V to 5.5V
0 10 MHz VCC = 2.7V to 5.5V
0 5 MHz VCC = 1.8V to 5.5V
Input Rise Time tRI — 2000 ns VCC = 4.5V to 5.5V
— 2000 ns VCC = 2.7V to 5.5V
— 2000 ns VCC = 1.8V to 5.5V
AT25512
Electrical Characteristics
© 2019 Microchip Technology Inc. Datasheet DS20006218A-page 10
...........continued
Parameter Symbol Minimum Maximum Units Conditions
Input Fall Time tFI — 2000 ns VCC = 4.5V to 5.5V
— 2000 ns VCC = 2.7V to 5.5V
— 2000 ns VCC = 1.8V to 5.5V
SCK High Time tWH 20 — ns VCC = 4.5V to 5.5V
40 — ns VCC = 2.7V to 5.5V
80 — ns VCC = 1.8V to 5.5V
SCK Low Time tWL 20 — ns VCC = 4.5V to 5.5V
40 — ns VCC = 2.7V to 5.5V
80 — ns VCC = 1.8V to 5.5V
CS High Time tCS 100 — ns VCC = 4.5V to 5.5V
100 — ns VCC = 2.7V to 5.5V
200 — ns VCC = 1.8V to 5.5V
CS Setup Time tCSS 100 — ns VCC = 4.5V to 5.5V
100 — ns VCC = 2.7V to 5.5V
200 — ns VCC = 1.8V to 5.5V
CS Hold Time tCSH 100 — ns VCC = 4.5V to 5.5V
100 — ns VCC = 2.7V to 5.5V
200 — ns VCC = 1.8V to 5.5V
Data In Setup Time tSU 5 — ns VCC = 4.5V to 5.5V
10 — ns VCC = 2.7V to 5.5V
20 — ns VCC = 1.8V to 5.5V
Data In Hold Time tH5 — ns VCC = 4.5V to 5.5V
10 — ns VCC = 2.7V to 5.5V
20 — ns VCC = 1.8V to 5.5V
HOLD Setup Time tHD 5 — ns VCC = 4.5V to 5.5V
10 — ns VCC = 2.7V to 5.5V
20 — ns VCC = 1.8V to 5.5V
HOLD Hold Time tCD 5 — ns VCC = 4.5V to 5.5V
10 — ns VCC = 2.7V to 5.5V
20 — ns VCC = 1.8V to 5.5V
AT25512
Electrical Characteristics
© 2019 Microchip Technology Inc. Datasheet DS20006218A-page 11
...........continued
Parameter Symbol Minimum Maximum Units Conditions
Output Valid tV0 20 ns VCC = 4.5V to 5.5V
0 40 ns VCC = 2.7V to 5.5V
0 80 ns VCC = 1.8V to 5.5V
Output Hold Time tHO 0 — ns VCC = 4.5V to 5.5V
0 — ns VCC = 2.7V to 5.5V
0 — ns VCC = 1.8V to 5.5V
HOLD to Output Low Z tLZ 0 25 ns VCC = 4.5V to 5.5V
0 50 ns VCC = 2.7V to 5.5V
0 100 ns VCC = 1.8V to 5.5V
HOLD to Output High Z tHZ — 25 ns VCC = 4.5V to 5.5V
— 50 ns VCC = 2.7V to 5.5V
— 100 ns VCC = 1.8V to 5.5V
Output Disable Time tDIS — 25 ns VCC = 4.5V to 5.5V
— 50 ns VCC = 2.7V to 5.5V
— 100 ns VCC = 1.8V to 5.5V
Write Cycle Time tWC — 5 ms VCC = 4.5V to 5.5V
— 5 ms VCC = 2.7V to 5.5V
— 5 ms VCC = 1.8V to 5.5V
Note:
1. Applicable over recommended operating range from TA = -40°C to +85°C, VCC = As Specified,
CL = 1 TTL Gate and 30 pF (unless otherwise noted).
AT25512
Electrical Characteristics
© 2019 Microchip Technology Inc. Datasheet DS20006218A-page 12
77777777 01¢‘oxoxoxoxoxoxoxoxoxox.-’ ’
4.5 SPI Synchronous Data Timimg
tDIS
tHO
tCSH
tCS
tV
tH
VOH
VOL
High
Impedance
Valid Data In
tWH
VIH
VIH
VIL
tCSS
tWL
SCK
SI
SO
CS
VIL
VIH
VIL
tSU
High
Impedance
4.6 Electrical Specifications
4.6.1 Power-Up Requirements and Reset Behavior
During a power-up sequence, the VCC supplied to the AT25512 should monotonically rise from GND to
the minimum VCC level, as specified in Table 4-1, with a slew rate no faster than 0.1 V/µs.
4.6.1.1 Device Reset
To prevent inadvertent write operations or any other spurious events from occurring during a power-up
sequence, the AT25512 includes a Power-on Reset (POR) circuit. Upon power-up, the device will not
respond to any instructions until the VCC level crosses the internal voltage threshold (VPOR) that brings
the device out of Reset and into Standby mode.
The system designer must ensure the instructions are not sent to the device until the VCC supply has
reached a stable value greater than or equal to the minimum VCC level. Additionally, once the VCC is
greater than or equal to the minimum VCC level, the bus master must wait at least tPUP before sending the
first instruction to the device. See Table 4-4 for the values associated with these power-up parameters.
Table 4-4. Power-Up Conditions(1)
Symbol Parameter Min. Max. Units
tPUP Time required after VCC is stable before the device can accept instructions 100 -µs
VPOR Power-on Reset Threshold Voltage -1.5 V
tPOFF Minimum time at VCC = 0V between power cycles 500 -ms
Note:
1. These parameters are characterized but they are not 100% tested in production.
If an event occurs in the system where the VCC level supplied to the AT25512 drops below the maximum
VPOR level specified, it is recommended that a full-power cycle sequence be performed by first driving the
VCC pin to GND in less than 1 ms, waiting at least the minimum tPOFF time and then performing a new
power-up sequence in compliance with the requirements defined in this section.
AT25512
Electrical Characteristics
© 2019 Microchip Technology Inc. Datasheet DS20006218A-page 13
4.6.2 Pin Capacitance
Table 4-5. Pin Capacitance(1,2)
Symbol Test Condition Max. Units Conditions
COUT Output Capacitance (SO) 8 pF VOUT = 0V
CIN Input Capacitance (CS, SCK, SI, WP, HOLD) 6 pF VIN = 0V
Note:
1. This parameter is characterized but is not 100% tested in production.
2. Applicable over recommended operating range from: TA = 25°C, fSCK = 1.0 MHz, VCC = 5.0V
(unless otherwise noted).
4.6.3 EEPROM Cell Performance Characteristics
Table 4-6. EEPROM Cell Performance Characteristics
Operation Test Condition Min. Max. Units
Write Endurance(1)TA = 25°C, VCC = 5.0V,
Page Write mode
1,000,000 — Write Cycles
Data Retention(1)TA = 55°C 100 — Years
Note:
1. Performance is determined through characterization and the qualification process.
4.6.4 Software Reset
The SPI interface of the AT25512 can be reset by toggling the CS input. If the CS line is already in the
active state, it must complete a transition from the inactive state (≥VIH) to the active state (≤VIL) and then
back to the inactive state (≥VIH) without sending clocks on the SCK line. Upon completion of this
sequence, the device will be ready to receive a new opcode on the SI line.
4.6.5 Device Default State at Power-Up
The AT25512 default state upon power-up consists of:
• Standby Power mode
• A high-to-low-level transition on CS is required to enter active state
• Write Enable Latch (WEL) bit in the STATUS register = 0
• Ready/Busy bit in the STATUS register = 0, indicating the device is ready to accept a new command
• Device is not selected
• Not in Hold condition
• WPEN, BP1 and BP0 bits in the STATUS register are unchanged from their previous state due to the
fact that they are nonvolatile values
4.6.6 Device Default Condition
The AT25512 is shipped from Microchip to the customer with the EEPROM array set to an all FFh data
pattern (logic ‘1’ state). The Write-Protect Enable bit in the STATUS register is set to logic ‘0’ and the
Block Write‑Protection bits in the STATUS register are set to logic ‘0’.
AT25512
Electrical Characteristics
© 2019 Microchip Technology Inc. Datasheet DS20006218A-page 14
5. Device Operation
The AT25512 is controlled by a set of instructions that are sent from a host controller, commonly referred
to as the SPI Master. The SPI Master communicates with the AT25512 via the SPI bus which is
comprised of four signal lines: Chip Select (CS), Serial Data Clock (SCK), Serial Data Input (SI) and
Serial Data Output (SO).
The SPI protocol defines a total of four modes of operation (Mode 0, 1, 2 or 3) with each mode differing in
respect to the SCK polarity and phase and how the polarity and phase control the flow of data on the SPI
bus. The AT25512 supports the two most common modes, SPI Modes 0 and 3. With SPI Modes 0 and 3,
data is always latched in on the rising edge of SCK and always output on the falling edge of SCK. The
only difference between SPI Modes 0 and 3 is the polarity of the SCK signal when in the inactive state
(when the SPI Master is in Standby mode and not transferring any data). SPI Mode 0 is defined as a low
SCK while CS is not asserted (at VCC) and SPI Mode 3 has SCK high in the inactive state. The SCK Idle
state must match when the CS is deasserted both before and after the communication sequence in SPI
Mode 0 and 3. The figures in this document depict Mode 0 with a solid line on SCK while CS is inactive
and Mode 3 with a dotted line.
Figure 5-1. SPI Mode 0 and Mode 3
SO
SI
SCK
CS
MSB LSB
MSB LSB
Mode 0
Mode 3
Mode 0
Mode 3
5.1 Interfacing the AT25512 on the SPI Bus
Communication to and from the AT25512 must be initiated by the SPI Master device, such as a
microcontroller. The SPI Master device must generate the serial clock for the AT25512 on the Serial Data
Clock (SCK) pin. The AT25512 always operates as a slave due to the fact that the SCK is always an
input.
5.1.1 Selecting the Device
The AT25512 is selected when the Chip Select (CS) pin is low. When the device is not selected, data will
not be accepted via the Serial Data Input (SI) pin, and the Serial Data Output (SO) pin will remain in a
high‑impedance state.
5.1.2 Sending Data to the Device
The AT25512 uses the SI pin to receive information. All instructions, addresses and data input bytes are
clocked into the device with the Most Significant bit (MSb) first. The SI pin samples on the first rising edge
of the SCK line after the CS has been asserted.
AT25512
Device Operation
© 2019 Microchip Technology Inc. Datasheet DS20006218A-page 15
5.1.3 Receiving Data from the Device
Data output from the device is transmitted on the SO pin, with the MSb output first. The SO data is
latched on the first falling edge of SCK after the instruction has been clocked into the device, such as the
Read from Memory Array (READ) and Read STATUS Register (RDSR) instructions. See Read Sequence
for more details.
5.2 Device Opcodes
5.2.1 Serial Opcode
After the device is selected by driving CS low, the first byte will be received on the SI pin. This byte
contains the opcode that defines the operation to be performed. Refer to Table 6-1 for a list of all opcodes
that the AT25512 will respond to.
5.2.2 Invalid Opcode
If an invalid opcode is received, no data will be shifted into AT25512 and the SO pin will remain in a high-
impedance state until the falling edge of CS is detected again. This will reinitialize the serial
communication.
5.3 Hold Function
The Suspend Serial Input (HOLD) pin is used to pause the serial communication with the device without
having to stop or reset the clock sequence. The Hold mode, however, does not have an effect on the
internal write cycle. Therefore, if a write cycle is in progress, asserting the HOLD pin will not pause the
operation and the write cycle will continue to completion.
The Hold mode can only be entered while the CS pin is asserted. The Hold mode is activated by
asserting the HOLD pin during the SCK low pulse. If the HOLD pin is asserted during the SCK high pulse,
then the Hold mode will not be started until the beginning of the next SCK low pulse. The device will
remain in the Hold mode as long as the HOLD pin and CS pin are asserted.
While in Hold mode, the SO pin will be in a high-impedance state. In addition, both the SI pin and the
SCK pin will be ignored. The Write-Protect (WP) pin, however, can still be asserted or deasserted while in
the Hold mode.
To end the Hold mode and resume serial communication, the HOLD pin must be deasserted during the
SCK low pulse. If the HOLD pin is deasserted during the SCK high pulse, then the Hold mode will not end
until the beginning of the next SCK low pulse.
If the CS pin is deasserted while the HOLD pin is still asserted, then any operation that may have been
started will be aborted and the device will reset the WEL bit in the STATUS register back to the logic ‘0’
state.
AT25512
Device Operation
© 2019 Microchip Technology Inc. Datasheet DS20006218A-page 16
HOLD
HOLD ‘—. ‘
Figure 5-2. Hold Mode
HOLD
SCK
CS
Hold HoldHold
Figure 5-3. Hold Timing
HOLD
SO
SCK
CS
tCD tCD
tHD
tHD
t
LZ
tHZ
5.4 Write Protection
The Write-Protect (WP) pin will allow normal read and write operations when held high. When the WP pin
is brought low and WPEN bit is a logic ‘1’, all write operations to the STATUS register are inhibited. The
WP pin going low while CS is still low will interrupt a Write STATUS Register (WRSR). If the internal write
cycle has already been initiated, WP going low will have no effect on any write operation to the STATUS
register. The WP pin function is blocked when the WPEN bit in the STATUS register is a logic ‘0’. This will
allow the user to install the AT25512 device in a system with the WP pin tied to ground and still be able to
write to the STATUS register. All WP pin functions are enabled when the WPEN bit is set to a logic ‘1’.
AT25512
Device Operation
© 2019 Microchip Technology Inc. Datasheet DS20006218A-page 17
6. Device Commands and Addressing
The AT25512 is designed to interface directly with the synchronous Serial Peripheral Interface (SPI). The
AT25512 utilizes an 8‑bit instruction register. The list of instructions and their operation codes are
contained in Table 6-1. All instructions, addresses and data are transferred with the MSb first and start
with a high‑to‑low CS transition.
Table 6-1. Instruction Set for the AT25512
Instruction Name Instruction Format Operates On Operation Description
WREN 0000 X110 STATUS Register Set Write Enable Latch (WEL)
WRDI 0000 X100 STATUS Register Reset Write Enable Latch (WEL)
RDSR 0000 X101 STATUS Register Read STATUS Register
WRSR 0000 X001 STATUS Register Write STATUS Register
READ 0000 X011 Memory Array Read from Memory Array
WRITE 0000 X010 Memory Array Write to Memory Array
6.1 STATUS Register Bit Definition and Function
The AT25512 includes an 8‑bit STATUS register. The STATUS register bits modulate various features of
the device as shown in Table 6-2 and Table 6-3. These bits can be changed by specific instructions that
are detailed in the following sections.
Table 6-2. STATUS Register Format
Bit 7 Bit 6 Bit 5 Bit 4 Bit 3 Bit 2 Bit 1 Bit 0
WPEN X X X BP1 BP0 WEL RDY/BSY
Table 6-3. STATUS Register Bit Definition
Bit Name Type Description
7 WPEN Write-Protect Enable R/W 0See Table 6-5 (Factory Default)
1See Table 6-5 (Factory Default)
6:4 RFU Reserved for Future Use R 0Reads as zeros when the device is not in a write
cycle
1Reads as ones when the device is in a write cycle
3:2 BP1
BP0
Block Write Protection R/W 00 No array write protection (Factory Default)
01 Quarter array write protection (see Table 6-4)
10 Half array write protection (see Table 6-4)
11 Entire array write protection (see Table 6-4)
1 WEL Write Enable Latch R 0Device is not write enabled (Power-up Default)
1Device is write enabled
AT25512
Device Commands and Addressing
© 2019 Microchip Technology Inc. Datasheet DS20006218A-page 18
{919AO...COO/XOXOKOKOXOKOXXOXOXOX
...........continued
Bit Name Type Description
0 RDY/BSY Ready/Busy Status R 0Device is ready for a new sequence
1Device is busy with an internal operation
6.2 Read STATUS Register (RDSR)
The Read STATUS Register (RDSR) instruction provides access to the STATUS register. The ready/busy
and write enable status of the device can be determined by the RDSR instruction. Similarly, the Block
Write Protection (BP[1:0]) bits indicate the extent of memory array protection employed. The STATUS
register is read by asserting the CS pin, followed by sending in a 05h opcode on the SI pin. Upon
completion of the opcode, the device will return the 8‑bit STATUS register value on the SO pin.
Figure 6-1. RDSR Waveform
SO
SCK
CS
0 1 2 3 4 5 6 7 8 9 10 11 12 13 14 15
STATUS Register Data Out
High-Impedance
SI
MSB
RDSR Opcode (05h)
0 0 0 0 0 1 0 1
MSB
D7 D6 D5 D4 D3 D2 D1
D0
6.3 Write Enable (WREN) and Write Disable (WRDI)
Enabling and disabling writing to the STATUS register and EEPROM array is accomplished through the
Write Enable (WREN) instruction and the Write Disable (WRDI) instruction. These functions change the
status of the WEL bit in the STATUS register.
6.3.1 Write Enable Instruction (WREN)
The Write Enable Latch (WEL) bit of the STATUS register must be set to a logic ‘1’ prior to each Write
STATUS Register (WRSR) and Write to Memory Array (WRITE) instructions. This is accomplished by
sending a WREN (06h) instruction to the AT25512. First, the CS pin is driven low to select the device and
then a WREN instruction is clocked in on the SI pin. Then the CS pin can be driven high and the WEL bit
will be updated in the STATUS register to a logic ‘1’. The device will power‑up in the Write Disable state
(WEL = 0).
AT25512
Device Commands and Addressing
© 2019 Microchip Technology Inc. Datasheet DS20006218A-page 19
, 021.101.231.231000OOOOOOXOXOXOXOXOXOXOXOXOXOXOX
91019101919191.3319000OOOODOIOXOXOKQXOXOKOKOX
Figure 6-2. WREN Timing
SO
SCK
CS
High-Impedance
SI
MSB
WREN Opcode (06h)
0 0 0 0 0 1 1 0
0 1 2 3 4 5 6 7
6.3.2 Write Disable Instruction (WRDI)
To protect the device against inadvertent writes, the Write Disable (WRDI) instruction (opcode 04h)
disables all programming modes by setting the WEL bit to a logic ‘0’. The WRDI instruction is independent
of the status of the WP pin.
Figure 6-3. WRDI Timing
SO
SCK
CS
High-Impedance
SI
MSB
WRDI Opcode (04h)
0 0 0 0 0 1 0 0
0 1 2 3 4 5 6 7
6.4 Write STATUS Register (WRSR)
The Write STATUS Register (WRSR) instruction enables the SPI Master to change selected bits of the
STATUS register. Before a WRSR instruction can be initiated, a WREN instruction must be executed to set
the WEL bit to logic ‘1’. Upon completion of a WREN instruction, a WRSR instruction can be executed.
Note: The WRSR instruction has no effect on bit 6, bit 5, bit 4, bit 1 and bit 0 of the STATUS register. Only
bit 7, bit 3 and bit 2 can be changed via the WRSR instruction. These modifiable bits are the Write-Protect
Enable (WPEN) and Block Protect (BP[1:0]) bits. These three bits are nonvolatile bits that have the same
properties and functions as regular EEPROM cells. Their values are retained while power is removed
from the device.
AT25512
Device Commands and Addressing
© 2019 Microchip Technology Inc. Datasheet DS20006218A-page 20
The AT25512 will not respond to commands other than a RDSR after a WRSR instruction until
the self‑timed internal write cycle has completed. When the write cycle is completed, the WEL bit in the
STATUS register is reset to logic ‘0’.
Figure 6-4. WRSR Waveform
SCK
CS
0 1 2 3 4 5 6 7 8 9 10 11 12 13 14 15
STATUS Register Data In
High-Impedance
MSB
WRSR Opcode (01h)
0 0 0 0 0 0 0 1
MSB
D7 X X X D3
D2
X
X
SO
SI
t
WC
(1)
Note:
1. This instruction initiates a self-timed internal write cycle (tWC) on the rising edge of CS after a valid
sequence.
6.4.1 Block Write-Protect Function
The WRSR instruction allows the user to select one of four possible combinations as to how the memory
array will be inhibited from writing through changing the Block Write-Protect bits (BP[1:0]). The four levels
of array protection are:
• None of the memory array is protected.
• Upper quarter (¼) address range is write-protected meaning the highest order address bits are
read‑only.
• Upper half (½) address range is write-protected meaning the highest order address bits are
read‑only.
• All of the memory array is write-protected meaning all address bits are read‑only.
The Block Write Protection levels and corresponding STATUS register control bits are shown in Table 6-4.
Table 6-4. Block Write-Protect Bits
Level STATUS Register Bits Write-Protected/Read‑Only Address Range
BP1 BP0 AT25512
00 0 None
1(1/4) 0 1 C000h-FFFFh
2(1/2) 1 0 8000h-FFFFh
3(All) 1 1 0000h-FFFFh
AT25512
Device Commands and Addressing
© 2019 Microchip Technology Inc. Datasheet DS20006218A-page 21
6.4.2 Write-Protect Enable Function
The WRSR instruction also allows the user to enable or disable the Write-Protect (WP) pin through the use
of the Write-Protect Enable (WPEN) bit. When the WPEN bit is set to logic ‘0’, the ability to write the
EEPROM array is dictated by the values of the Block Write-Protect (BP[1:0]) bits. The ability to write the
STATUS register is controlled by the WEL bit. When the WPEN bit is set to logic ‘1’, the STATUS register
is read-only.
Hardware Write Protection is enabled when both the WP pin is low and the WPEN bit has been set to a
logic ‘1’. When the device is Hardware Write‑Protected, writes to the STATUS register, including the Block
Write‑Protect, WEL and WPEN bits and to the sections in the memory array selected by the Block
Write‑Protect bits are disabled. When Hardware Write Protection is enabled, writes are only allowed to
sections of the memory that are not block‑protected.
Hardware Write Protection is disabled when either the WP pin is high or the WPEN bit is a logic ‘0’. When
Hardware Write Protection is disabled, writes are only allowed to sections of the memory that are not
block‑protected. Refer to Table 6-5 for additional information.
Note: When the WPEN bit is Hardware Write‑Protected, it cannot be set back to a logic ‘0’ as long as
the WP pin is held low.
Table 6-5. WPEN Operation
WPEN WP
Pin
WEL Protected Blocks Unprotected Blocks STATUS Register
0x0 Protected Protected Protected
0x1 Protected Writable Writable
1Low 0Protected Protected Protected
1Low 1Protected Writable Protected
xHigh 0Protected Protected Protected
xHigh 1Protected Writable Writable
AT25512
Device Commands and Addressing
© 2019 Microchip Technology Inc. Datasheet DS20006218A-page 22
0000000...... ../0OXOX01910X0191OXOIOIOXOIOIOXOIOIOXOIOIOXOIOXOXOXOXOIOXOX
K0
7. Read Sequence
Reading the AT25512 via the SO pin requires the following sequence. After the CS line is pulled low to
select a device, the READ (03h) instruction is transmitted via the SI line followed by the 16‑bit address to
be read. Refer to Table 7-1 for the address bits for AT25512.
Table 7-1. AT25512 Address Bits
Address AT25512
ANA15—A0
Upon completion of the 16‑bit address, any data on the SI line will be ignored. The data (D7‑D0) at the
specified address is then shifted out onto the SO line. If only one byte is to be read, the CS line should be
driven high after the data comes out. The read sequence can be continued since the byte address is
automatically incremented and data will continue to be shifted out. When the highest‑order address bit is
reached, the address counter will rollover to the lowest‑order address bit allowing the entire memory to be
read in one continuous read cycle regardless of the starting address.
Figure 7-1. Read Waveform
SO
SI
SCK
MSB MSB
2 310
00000011
6 754 10 1198 12 27 2823 26252421 2219 20 29 30 31
READ Opcode (03h)
AAAA AAAAA
MSB MSB
DDDDDDDDDD
Address Bits A15-A0
Data Byte 1
High-Impedance
CS
AT25512
Read Sequence
© 2019 Microchip Technology Inc. Datasheet DS20006218A-page 23
00000000..... ..@®@®®@0®OIOXOXOIOXOXO
8. Write Sequence
In order to program the AT25512, two separate instructions must be executed. First, the device must be
write enabled via the Write Enable (WREN) instruction. Then, one of the two possible write sequences
described in this section may be executed.
Note: If the device is not Write Enabled (WREN), the device will ignore the WRITE instruction and will
return to the standby state when CS is brought high. A new CS assertion is required to re‑initiate
communication.
The address of the memory location(s) to be programmed must be outside the protected address field
location selected by the block write protection level. During an internal write cycle, all commands will be
ignored except the RDSR instruction. Refer to Table 8-1 for the address bits for AT25512.
Table 8-1. AT25512 Address Bits
Address AT25512
ANA15—A0
8.1 Byte Write
A Byte Write requires the following sequence and is depicted in Figure 8-1. After the CS line is pulled low
to select the device, the WRITE (02h) instruction is transmitted via the SI line followed by the 16‑bit
address and the data (D7‑D0) to be programmed. Programming will start after the CS pin is brought high.
The low‑to‑high transition of the CS pin must occur during the SCK low time (Mode 0) and SCK high time
(Mode 3) immediately after clocking in the D0 (LSB) data bit. The AT25512 is automatically returned to
the Write Disable state (STATUS register bit WEL = 0) at the completion of a write cycle.
Figure 8-1. Byte Write
SO
SI
SCK
CS
MSB MSB
2 310
00000010
6 754 10 1198 12 3129 3025 28272623 2421 22
WRITE Opcode (02h)
High-Impedance
AAAA AAAAA
MSB
D7 D6 D5 D4 D3 D2 D1 D0
Address Bits A15-A0 Data In
t
WC
(1)
Note:
1. This instruction initiates a self-timed internal write cycle (tWC) on the rising edge of CS after a valid
sequence.
8.2 Page Write
A Page Write sequence allows up to 128 bytes to be written in the same write cycle, provided that all
bytes are in the same row of the memory array. Partial Page Writes of less than 128 bytes are allowed.
After each byte of data is received, the seven lowest order address bits are internally incremented
AT25512
Write Sequence
© 2019 Microchip Technology Inc. Datasheet DS20006218A-page 24
following the receipt of each data byte. The higher order address bits are not incremented and retain the
memory array page location. If more bytes of data are transmitted that what will fit to the end of that
memory row, the address counter will rollover to the beginning of the same row. Nevertheless, creating a
rollover event should be avoided as previously loaded data in the page could become unintentionally
altered. The AT25512 is automatically returned to the Write Disable state (WEL = 0) at the completion of
a write cycle.
Figure 8-2. Page Write
SO
SI
SCK
MSB MSB
2 310
00000010
6 754 98 3129 3025 28272623 2421 22
WRITE Opcode (02h)
High-Impedance
A A A A AA
MSB
DDDDDDDD
Address Bits A15-A0 Data In Byte 1
MSB
DDDDDDDD
Data In Byte 128
CS
t
WC
(1)
Note:
1. This instruction initiates a self‑timed internal write cycle (tWC) on the rising edge of CS after a valid
sequence.
8.3 Polling Routine
A polling routine can be implemented to optimize time‑sensitive applications that would not prefer to wait
the fixed maximum write cycle time (tWC). This method allows the application to know immediately when
the write cycle has completed to start a subsequent operation.
Once the internally-timed write cycle has started, a polling routine can be initiated. This involves
repeatedly sending Read STATUS Register (RDSR) instruction to determine if the device has completed
its self-timed internal write cycle. If the RDY/BSY bit (bit 0 of STATUS register) = 1, the write cycle is still
in progress. If bit 0 = 0, the write cycle has ended. If the RDY/BSY bit = 1, repeated RDSR commands can
be executed until the RDY/BSY bit = 0, signaling that the device is ready to execute a new instruction.
Only the Read STATUS Register (RDSR) instruction is enabled during the write cycle.
Figure 8-3. Polling Flowchart
Send Valid
Write
Protocol
Deassert
CS to VCC to
Initiate a
Write Cycle
Send RDSR
Instruction
to the Device
Continue to
Next Operation
NO
YES
Does
RDY/BSY
= 0?
AT25512
Write Sequence
© 2019 Microchip Technology Inc. Datasheet DS20006218A-page 25
W = Vear
v : Vear
WW = Work Week o1Assemb1y
“A: = Mmlmum Vonage
16‘ 2016
20 2020 6 2016
0 2020
02 Week 2
Lor M‘ 1 8Vm1n
Lat Number or Trace Code
9. Packaging Information
9.1 Package Marking Information
AT25512: Package Marking Information
Catalog Number Truncation
AT25512 Truncation Code ##: 5F
Date Codes Voltages
YY = Year Y = Year WW = Work Week of Assembly % = Minimum Voltage
16: 2016 20: 2020 6: 2016 0: 2020 02: Week 2 L or M: 1.8V min
17: 2017 21: 2021 7: 2017 1: 2021 04: Week 4
18: 2018 22: 2022 8: 2018 2: 2022 ...
19: 2019 23: 2023 9: 2019 3: 2023 52: Week 52
Country of Origin Device Grade Atmel Truncation
CO = Country of Origin H or U: Industrial Grade AT: Atmel
ATM: Atmel
ATML: Atmel
Lot Number or Trace Code
NNN = Alphanumeric Trace Code (2 Characters for Small Packages)
8-lead SOIC
YYWWNNN
## % CO
ATMLHYWW
8-lead TSSOP
YYWWNNN
## %CO
ATHYWW
8-pad UDFN
5.0 x 6.0 mm Body
Note 2: Package drawings are not to scale
Note 1: designates pin 1
YYWWNNN
## % CO
ATMLHYWW
AT25512
Packaging Information
© 2019 Microchip Technology Inc. Datasheet DS20006218A-page 26
L— I-GEI-I
1D!
DA
0.25 CA–B D
C
SEATING
PLANE
TOP VIEW
SIDE VIEW
VIEW A–A
0.10 C
0.10 C
Microchip Technology Drawing No. C04-057-SN Rev E Sheet 1 of 2
8X
For the most current package drawings, please see the Microchip Packaging Specification located at
http://www.microchip.com/packaging
Note:
8-Lead Plastic Small Outline (SN) - Narrow, 3.90 mm (.150 In.) Body [SOIC]
© 2017 Microchip Technology Inc.
R
12
N
h
h
A1
A2
A
A
B
e
D
E
E
2
E1
2
E1
NOTE 5
NOTE 5
NX b
0.10 CA–B
2X
H0.23
(L1)
L
R0.13
R0.13
VIEW C
SEE VIEW C
NOTE 1
D
AT25512
Packaging Information
© 2019 Microchip Technology Inc. Datasheet DS20006218A-page 27
Microchip Technology Drawing No. C04-057-SN Rev E Sheet 2 of 2
8-Lead Plastic Small Outline (SN) - Narrow, 3.90 mm (.150 In.) Body [SOIC]
For the most current package drawings, please see the Microchip Packaging Specification located at
http://www.microchip.com/packaging
Note:
© 2017 Microchip Technology Inc.
R
Foot Angle 0° - 8°
15°-5°
Mold Draft Angle Bottom
15°-5°
Mold Draft Angle Top
0.51-0.31
b
Lead Width
0.25-0.17
c
Lead Thickness
1.27-0.40LFoot Length
0.50-0.25hChamfer (Optional)
4.90 BSCDOverall Length
3.90 BSCE1Molded Package Width
6.00 BSCEOverall Width
0.25-0.10
A1
Standoff
--1.25A2Molded Package Thickness
1.75--AOverall Height
1.27 BSC
e
Pitch
8NNumber of Pins
MAXNOMMINDimension Limits
MILLIMETERSUnits
protrusions shall not exceed 0.15mm per side.
3. Dimensions D and E1 do not include mold flash or protrusions. Mold flash or
REF: Reference Dimension, usually without tolerance, for information purposes only.
BSC: Basic Dimension. Theoretically exact value shown without tolerances.
1. Pin 1 visual index feature may vary, but must be located within the hatched area.
2. § Significant Characteristic
4. Dimensioning and tolerancing per ASME Y14.5M
Notes:
§
Footprint L1 1.04 REF
5. Datums A & B to be determined at Datum H.
AT25512
Packaging Information
© 2019 Microchip Technology Inc. Datasheet DS20006218A-page 28
WEDGE
D
Jim}
’H\
RECOMMENDED LAND PATTERN
Microchip Technology Drawing C04-2057-SN Rev E
8-Lead Plastic Small Outline (SN) - Narrow, 3.90 mm Body [SOIC]
BSC: Basic Dimension. Theoretically exact value shown without tolerances.
Notes:
Dimensioning and tolerancing per ASME Y14.5M1.
For the most current package drawings, please see the Microchip Packaging Specification located at
http://www.microchip.com/packaging
Note:
© 2017 Microchip Technology Inc.
R
Dimension Limits
Units
CContact Pad Spacing
Contact Pitch
MILLIMETERS
1.27 BSC
MIN
E
MAX
5.40
Contact Pad Length (X8)
Contact Pad Width (X8)
Y1
X1
1.55
0.60
NOM
E
X1
C
Y1
SILK SCREEN
AT25512
Packaging Information
© 2019 Microchip Technology Inc. Datasheet DS20006218A-page 29
Number of Fms
Pmch
OveraH Hewgm
Mmded Package Thickness
Slandofl
OveraH Wwdlh
Mmded Package wmm
Mmded Package Length
Foot Leng|h
Footplinl
Pom Ang‘e
Lead Thmkness c
Lead Width b
©2007 Microchip Technology Inc. DS00049AR-page 117
M
Packaging Diagrams and Parameters
8-Lead Plastic Thin Shrink Small Outline (ST) – 4.4 mm Body [TSSOP]
Notes:
1. Pin 1 visual index feature may vary, but must be located within the hatched area.
2. Dimensions D and E1 do not include mold flash or protrusions. Mold flash or protrusions shall not exceed 0.15 mm per side.
3. Dimensioning and tolerancing per ASME Y14.5M.
BSC: Basic Dimension. Theoretically exact value shown without tolerances.
REF: Reference Dimension, usually without tolerance, for information purposes only.
Note: For the most current package drawings, please see the Microchip Packaging Specification located at
http://www.microchip.com/packaging
Units MILLIMETERS
Dimension Limits MIN NOM MAX
Number of Pins N 8
Pitch e 0.65 BSC
Overall Height A – – 1.20
Molded Package Thickness A2 0.80 1.00 1.05
Standoff A1 0.05 – 0.15
Overall Width E 6.40 BSC
Molded Package Width E1 4.30 4.40 4.50
Molded Package Length D 2.90 3.00 3.10
Foot Length L 0.45 0.60 0.75
Footprint L1 1.00 REF
Foot Angle φ0° – 8°
Lead Thickness c 0.09 – 0.20
Lead Width b 0.19 – 0.30
D
N
E
E1
NOTE 1
1 2
b
e
c
A
A1
A2
L1 L
φ
Microchip Technology Drawing C04-086B
AT25512
Packaging Information
© 2019 Microchip Technology Inc. Datasheet DS20006218A-page 30
8-Lead Plastic Thin Shrink Small Oulline (ST) - 4.4 mm Body [TSSOP]
.—CI——
HUDH’
5
L».—
H
\ ,l w lk
SlLK SCREEN
RECOMMENDED LAND PA'I'I'ERN
um; MILLIMETERS
Dlmanslon lells MlN l NOM | MAX
Contacl Pllch E o 65 Bsc
Comacl Pad Spaclng c1 5 90
Comm F'ad Wldm (xa) Xl 0.45
Contact Pad Length (x5) w 1 A5
Dlslanoe Between Pads (3 o 20
Noles'
1 Dlmenslonlng and lolerancmg per ASME YM 5M
BSC Baslc Dimenslon Thenrellcally exam value Shawn wllhoul tolerances.
Mlcrocmp Technology Drawing No cm-zoaeA
DS00049BC-page 96 2009 Microchip Technology Inc.
M
Packaging Diagrams and Parameters
Note: For the most current package drawings, please see the Microchip Packaging Specification located at
http://www.microchip.com/packaging
AT25512
Packaging Information
© 2019 Microchip Technology Inc. Datasheet DS20006218A-page 31
SEATING? 74LD_D_D_GL/
PLANE
s
BOTTOM VIEW
© 2017 Microchip Technology Incorporated
%
$
&
&
& $ %
&
'$780%
'$780$
&
6($7,1*
3/$1(
1
;
7239,(:
6,'(9,(:
%277209,(:
1
& $ %
& $ %
&
&
0LFURFKLS7HFKQRORJ\'UDZLQJ&5HY%6KHHWRI
;
;
)RUWKHPRVWFXUUHQWSDFNDJHGUDZLQJVSOHDVHVHHWKH0LFURFKLS3DFNDJLQJ6SHFLILFDWLRQORFDWHGDW
KWWSZZZPLFURFKLSFRPSDFNDJLQJ
1RWH
/HDG8OWUD7KLQ3ODVWLF'XDO)ODW1R/HDG3DFNDJH4%[PP%RG\>8')1@
$WPHO/HJDF\<)*
'
(
127(
$
$
$
H
;E
'
(
H
/
AT25512
Packaging Information
© 2019 Microchip Technology Inc. Datasheet DS20006218A-page 32
Termma‘ Length
© 2017 Microchip Technology Incorporated
0LFURFKLS7HFKQRORJ\'UDZLQJ&5HY%6KHHWRI
5()5HIHUHQFH'LPHQVLRQXVXDOO\ZLWKRXWWROHUDQFHIRULQIRUPDWLRQSXUSRVHVRQO\
%6&%DVLF'LPHQVLRQ7KHRUHWLFDOO\H[DFWYDOXHVKRZQZLWKRXWWROHUDQFHV
Notes:
3LQYLVXDOLQGH[IHDWXUHPD\YDU\EXWPXVWEHORFDWHGZLWKLQWKHKDWFKHGDUHD
3DFNDJHLVVDZVLQJXODWHG
'LPHQVLRQLQJDQGWROHUDQFLQJSHU$60(<0
/HDG8OWUD7KLQ3ODVWLF'XDO)ODW1R/HDG3DFNDJH4%[PP%RG\>8')1@
)RUWKHPRVWFXUUHQWSDFNDJHGUDZLQJVSOHDVHVHHWKH0LFURFKLS3DFNDJLQJ6SHFLILFDWLRQORFDWHGDW
KWWSZZZPLFURFKLSFRPSDFNDJLQJ
1RWH
$WPHO/HJDF\<)*
1XPEHURI7HUPLQDOV
2YHUDOO+HLJKW
7HUPLQDO:LGWK
2YHUDOO:LGWK
7HUPLQDO/HQJWK
([SRVHG3DG:LGWK
7HUPLQDO7KLFNQHVV
3LWFK
6WDQGRII
8QLWV
'LPHQVLRQ/LPLWV
$
$
E
(
$
H
/
(
1
%6&
5()
%6&
0,//,0(7(56
0,1 120
0$;
2YHUDOO/HQJWK
([SRVHG3DG/HQJWK
'
'
%6&
AT25512
Packaging Information
© 2019 Microchip Technology Inc. Datasheet DS20006218A-page 33
Contad PM 0.50 BSC
Ophena‘ Center Pad Wmm
o nona‘ Center Pad Len h
© 2017 Microchip Technology Incorporated
5(&200(1'('/$1'3$77(51
'LPHQVLRQ/LPLWV
8QLWV
2SWLRQDO&HQWHU3DG:LGWK
2SWLRQDO&HQWHU3DG/HQJWK
&RQWDFW3LWFK
<
;
0,//,0(7(56
%6&
0,1
(
0$;
&RQWDFW3DG/HQJWK;
&RQWDFW3DG:LGWK;
<
;
120
&&RQWDFW3DG6SDFLQJ
&RUQHU&KDPIHU &+ 5()
7KHUPDO9LD'LDPHWHU 9
7KHUPDO9LD3LWFK (9
%6&%DVLF'LPHQVLRQ7KHRUHWLFDOO\H[DFWYDOXHVKRZQZLWKRXWWROHUDQFHV
1RWHV
'LPHQVLRQLQJDQGWROHUDQFLQJSHU$60(<0
)RUEHVWVROGHULQJUHVXOWVWKHUPDOYLDVLIXVHGVKRXOGEHILOOHGRUWHQWHGWRDYRLGVROGHUORVVGXULQJ
UHIORZSURFHVV
)RUWKHPRVWFXUUHQWSDFNDJHGUDZLQJVSOHDVHVHHWKH0LFURFKLS3DFNDJLQJ6SHFLILFDWLRQORFDWHGDW
KWWSZZZPLFURFKLSFRPSDFNDJLQJ
1RWH
0LFURFKLS7HFKQRORJ\'UDZLQJ&5HY%
/HDG8OWUD7KLQ3ODVWLF'XDO)ODW1R/HDG3DFNDJH4%[PP%RG\>8')1@
$WPHO/HJDF\<)*
&
(
;
<
&+
(9
(9 9
<
;
6,/.6&5((1
AT25512
Packaging Information
© 2019 Microchip Technology Inc. Datasheet DS20006218A-page 34
10. Revision History
Revision A (June 2019)
Updated to the Microchip template. Microchip DS20006218 replaces Atmel document 5165. Updated Part
Marking Information. Added ESD rating. Removed lead finish designation. Added POR recommendations
section. Changed Data Retention spec to 100 year. Updated trace code format in package markings.
Updated section content throughout for clarification. Updated the SOIC, TSSOP and UDFN package
drawings to the Microchip equivalents.
Atmel Document 5165 Revision K (January 2017)
Removed waffle pack die sale option. Changed wafer sales note.
Atmel Document 5165 Revision J (January 2015)
Updated the 8X package outline drawing and the ordering information section.
Atmel Document 5165 Revision I (July 2013)
Correct ordering code table from 8A2 to 8X package option. Updated footers and disclaimer page.
Atmel Document 5165 Revision H (August 2012)
Updated part markings and package drawings. Updated template.
Atmel Document 5165 Revision G (September 2009)
Updated Part Marking Scheme.
Atmel Document 5165 Revision F (March 2009)
Changed Maximum Operating Voltage from 4.3V to 6.25V in the Absolute Maximum Table on page 2.
Atmel Document 5165 Revision E (August 2008)
Updated for 1.8V - 5.5V operation.
Atmel Document 5165 Revision D (May 2008)
Added part marking diagram information.
Atmel Document 5165 Revision C (August 2007)
Changed address bit number to seven on page 9. Removed Preliminary status.
Atmel Document 5165 Revision B (March 2007)
Changed spacing on table notes. Reworked Figure 4-8. Updated to new template. Change status to
Preliminary.
Atmel Document 5165 Revision A (January 2007)
Initial document release.
AT25512
Revision History
© 2019 Microchip Technology Inc. Datasheet DS20006218A-page 35
The Microchip Website
Microchip provides online support via our website at http://www.microchip.com/. This website is used to
make files and information easily available to customers. Some of the content available includes:
•Product Support – Data sheets and errata, application notes and sample programs, design
resources, user’s guides and hardware support documents, latest software releases and archived
software
•General Technical Support – Frequently Asked Questions (FAQs), technical support requests,
online discussion groups, Microchip design partner program member listing
•Business of Microchip – Product selector and ordering guides, latest Microchip press releases,
listing of seminars and events, listings of Microchip sales offices, distributors and factory
representatives
Product Change Notification Service
Microchip’s product change notification service helps keep customers current on Microchip products.
Subscribers will receive email notification whenever there are changes, updates, revisions or errata
related to a specified product family or development tool of interest.
To register, go to http://www.microchip.com/pcn and follow the registration instructions.
Customer Support
Users of Microchip products can receive assistance through several channels:
• Distributor or Representative
• Local Sales Office
• Embedded Solutions Engineer (ESE)
• Technical Support
Customers should contact their distributor, representative or ESE for support. Local sales offices are also
available to help customers. A listing of sales offices and locations is included in this document.
Technical support is available through the web site at: http://www.microchip.com/support
AT25512
© 2019 Microchip Technology Inc. Datasheet DS20006218A-page 36
fl
Product Identification System
To order or obtain information, e.g., on pricing or delivery, refer to the factory or the listed sales office.
AT25512xx-TH-T
Product Family
Device Density
Product Variation
Shipping Carrier Option
Package Device Grade or
Wafer/Die Thickness
Package Option
512 = 512 kilobit
xx = Applies to select packages only.
See ordering code table for
variation details.
25 = Standard SPI
Serial EEPROM
B = Bulk (Tubes)
T = Tape and Reel, Standard Quantity Option
H = Industrial Temperature Range
(-40°C to +85°C)
11 = 11mil Wafer Thickness
S = SOIC
T = TSSOP
Y = UDFN
W = Wafer Unsawn
Examples:
Device Package Package
Drawing
Code
Package
Option
Shipping Carrier
Option
Device Grade
AT25512N‑SH‑B SOIC SN S Bulk (Tubes) Industrial
Temperature
(-40°C to 85°C)
AT25512N‑SH‑T SOIC SN S Tape and Reel
AT25512‑TH‑B TSSOP ST T Bulk (Tubes)
AT25512‑TH‑T TSSOP ST T Tape and Reel
AT25512Y7‑YH‑T UDFN Q5B Y Tape and Reel
Microchip Devices Code Protection Feature
Note the following details of the code protection feature on Microchip devices:
• Microchip products meet the specification contained in their particular Microchip Data Sheet.
• Microchip believes that its family of products is one of the most secure families of its kind on the
market today, when used in the intended manner and under normal conditions.
• There are dishonest and possibly illegal methods used to breach the code protection feature. All of
these methods, to our knowledge, require using the Microchip products in a manner outside the
operating specifications contained in Microchip’s Data Sheets. Most likely, the person doing so is
engaged in theft of intellectual property.
• Microchip is willing to work with the customer who is concerned about the integrity of their code.
• Neither Microchip nor any other semiconductor manufacturer can guarantee the security of their
code. Code protection does not mean that we are guaranteeing the product as “unbreakable.”
Code protection is constantly evolving. We at Microchip are committed to continuously improving the
code protection features of our products. Attempts to break Microchip’s code protection feature may be a
AT25512
© 2019 Microchip Technology Inc. Datasheet DS20006218A-page 37
violation of the Digital Millennium Copyright Act. If such acts allow unauthorized access to your software
or other copyrighted work, you may have a right to sue for relief under that Act.
Legal Notice
Information contained in this publication regarding device applications and the like is provided only for
your convenience and may be superseded by updates. It is your responsibility to ensure that your
application meets with your specifications. MICROCHIP MAKES NO REPRESENTATIONS OR
WARRANTIES OF ANY KIND WHETHER EXPRESS OR IMPLIED, WRITTEN OR ORAL, STATUTORY
OR OTHERWISE, RELATED TO THE INFORMATION, INCLUDING BUT NOT LIMITED TO ITS
CONDITION, QUALITY, PERFORMANCE, MERCHANTABILITY OR FITNESS FOR PURPOSE.
Microchip disclaims all liability arising from this information and its use. Use of Microchip devices in life
support and/or safety applications is entirely at the buyer’s risk, and the buyer agrees to defend,
indemnify and hold harmless Microchip from any and all damages, claims, suits, or expenses resulting
from such use. No licenses are conveyed, implicitly or otherwise, under any Microchip intellectual
property rights unless otherwise stated.
Trademarks
The Microchip name and logo, the Microchip logo, Adaptec, AnyRate, AVR, AVR logo, AVR Freaks,
BesTime, BitCloud, chipKIT, chipKIT logo, CryptoMemory, CryptoRF, dsPIC, FlashFlex, flexPWR,
HELDO, IGLOO, JukeBlox, KeeLoq, Kleer, LANCheck, LinkMD, maXStylus, maXTouch, MediaLB,
megaAVR, Microsemi, Microsemi logo, MOST, MOST logo, MPLAB, OptoLyzer, PackeTime, PIC,
picoPower, PICSTART, PIC32 logo, PolarFire, Prochip Designer, QTouch, SAM-BA, SenGenuity, SpyNIC,
SST, SST Logo, SuperFlash, Symmetricom, SyncServer, Tachyon, TempTrackr, TimeSource, tinyAVR,
UNI/O, Vectron, and XMEGA are registered trademarks of Microchip Technology Incorporated in the
U.S.A. and other countries.
APT, ClockWorks, The Embedded Control Solutions Company, EtherSynch, FlashTec, Hyper Speed
Control, HyperLight Load, IntelliMOS, Libero, motorBench, mTouch, Powermite 3, Precision Edge,
ProASIC, ProASIC Plus, ProASIC Plus logo, Quiet-Wire, SmartFusion, SyncWorld, Temux, TimeCesium,
TimeHub, TimePictra, TimeProvider, Vite, WinPath, and ZL are registered trademarks of Microchip
Technology Incorporated in the U.S.A.
Adjacent Key Suppression, AKS, Analog-for-the-Digital Age, Any Capacitor, AnyIn, AnyOut, BlueSky,
BodyCom, CodeGuard, CryptoAuthentication, CryptoAutomotive, CryptoCompanion, CryptoController,
dsPICDEM, dsPICDEM.net, Dynamic Average Matching, DAM, ECAN, EtherGREEN, In-Circuit Serial
Programming, ICSP, INICnet, Inter-Chip Connectivity, JitterBlocker, KleerNet, KleerNet logo, memBrain,
Mindi, MiWi, MPASM, MPF, MPLAB Certified logo, MPLIB, MPLINK, MultiTRAK, NetDetach, Omniscient
Code Generation, PICDEM, PICDEM.net, PICkit, PICtail, PowerSmart, PureSilicon, QMatrix, REAL ICE,
Ripple Blocker, SAM-ICE, Serial Quad I/O, SMART-I.S., SQI, SuperSwitcher, SuperSwitcher II, Total
Endurance, TSHARC, USBCheck, VariSense, ViewSpan, WiperLock, Wireless DNA, and ZENA are
trademarks of Microchip Technology Incorporated in the U.S.A. and other countries.
SQTP is a service mark of Microchip Technology Incorporated in the U.S.A.
The Adaptec logo, Frequency on Demand, Silicon Storage Technology, and Symmcom are registered
trademarks of Microchip Technology Inc. in other countries.
GestIC is a registered trademark of Microchip Technology Germany II GmbH & Co. KG, a subsidiary of
Microchip Technology Inc., in other countries.
All other trademarks mentioned herein are property of their respective companies.
AT25512
© 2019 Microchip Technology Inc. Datasheet DS20006218A-page 38
© 2019, Microchip Technology Incorporated, Printed in the U.S.A., All Rights Reserved.
ISBN: 978-1-5224-4657-6
AMBA, Arm, Arm7, Arm7TDMI, Arm9, Arm11, Artisan, big.LITTLE, Cordio, CoreLink, CoreSight, Cortex,
DesignStart, DynamIQ, Jazelle, Keil, Mali, Mbed, Mbed Enabled, NEON, POP, RealView, SecurCore,
Socrates, Thumb, TrustZone, ULINK, ULINK2, ULINK-ME, ULINK-PLUS, ULINKpro, µVision, Versatile
are trademarks or registered trademarks of Arm Limited (or its subsidiaries) in the US and/or elsewhere.
Quality Management System
For information regarding Microchip’s Quality Management Systems, please visit http://
www.microchip.com/quality.
AT25512
© 2019 Microchip Technology Inc. Datasheet DS20006218A-page 39
’8‘
MICFIDCHIP
AMERICAS ASIA/PACIFIC ASIA/PACIFIC EUROPE
Corporate Office
2355 West Chandler Blvd.
Chandler, AZ 85224-6199
Tel: 480-792-7200
Fax: 480-792-7277
Technical Support:
http://www.microchip.com/support
Web Address:
http://www.microchip.com
Atlanta
Duluth, GA
Tel: 678-957-9614
Fax: 678-957-1455
Austin, TX
Tel: 512-257-3370
Boston
Westborough, MA
Tel: 774-760-0087
Fax: 774-760-0088
Chicago
Itasca, IL
Tel: 630-285-0071
Fax: 630-285-0075
Dallas
Addison, TX
Tel: 972-818-7423
Fax: 972-818-2924
Detroit
Novi, MI
Tel: 248-848-4000
Houston, TX
Tel: 281-894-5983
Indianapolis
Noblesville, IN
Tel: 317-773-8323
Fax: 317-773-5453
Tel: 317-536-2380
Los Angeles
Mission Viejo, CA
Tel: 949-462-9523
Fax: 949-462-9608
Tel: 951-273-7800
Raleigh, NC
Tel: 919-844-7510
New York, NY
Tel: 631-435-6000
San Jose, CA
Tel: 408-735-9110
Tel: 408-436-4270
Canada - Toronto
Tel: 905-695-1980
Fax: 905-695-2078
Australia - Sydney
Tel: 61-2-9868-6733
China - Beijing
Tel: 86-10-8569-7000
China - Chengdu
Tel: 86-28-8665-5511
China - Chongqing
Tel: 86-23-8980-9588
China - Dongguan
Tel: 86-769-8702-9880
China - Guangzhou
Tel: 86-20-8755-8029
China - Hangzhou
Tel: 86-571-8792-8115
China - Hong Kong SAR
Tel: 852-2943-5100
China - Nanjing
Tel: 86-25-8473-2460
China - Qingdao
Tel: 86-532-8502-7355
China - Shanghai
Tel: 86-21-3326-8000
China - Shenyang
Tel: 86-24-2334-2829
China - Shenzhen
Tel: 86-755-8864-2200
China - Suzhou
Tel: 86-186-6233-1526
China - Wuhan
Tel: 86-27-5980-5300
China - Xian
Tel: 86-29-8833-7252
China - Xiamen
Tel: 86-592-2388138
China - Zhuhai
Tel: 86-756-3210040
India - Bangalore
Tel: 91-80-3090-4444
India - New Delhi
Tel: 91-11-4160-8631
India - Pune
Tel: 91-20-4121-0141
Japan - Osaka
Tel: 81-6-6152-7160
Japan - Tokyo
Tel: 81-3-6880- 3770
Korea - Daegu
Tel: 82-53-744-4301
Korea - Seoul
Tel: 82-2-554-7200
Malaysia - Kuala Lumpur
Tel: 60-3-7651-7906
Malaysia - Penang
Tel: 60-4-227-8870
Philippines - Manila
Tel: 63-2-634-9065
Singapore
Tel: 65-6334-8870
Taiwan - Hsin Chu
Tel: 886-3-577-8366
Taiwan - Kaohsiung
Tel: 886-7-213-7830
Taiwan - Taipei
Tel: 886-2-2508-8600
Thailand - Bangkok
Tel: 66-2-694-1351
Vietnam - Ho Chi Minh
Tel: 84-28-5448-2100
Austria - Wels
Tel: 43-7242-2244-39
Fax: 43-7242-2244-393
Denmark - Copenhagen
Tel: 45-4450-2828
Fax: 45-4485-2829
Finland - Espoo
Tel: 358-9-4520-820
France - Paris
Tel: 33-1-69-53-63-20
Fax: 33-1-69-30-90-79
Germany - Garching
Tel: 49-8931-9700
Germany - Haan
Tel: 49-2129-3766400
Germany - Heilbronn
Tel: 49-7131-72400
Germany - Karlsruhe
Tel: 49-721-625370
Germany - Munich
Tel: 49-89-627-144-0
Fax: 49-89-627-144-44
Germany - Rosenheim
Tel: 49-8031-354-560
Israel - Ra’anana
Tel: 972-9-744-7705
Italy - Milan
Tel: 39-0331-742611
Fax: 39-0331-466781
Italy - Padova
Tel: 39-049-7625286
Netherlands - Drunen
Tel: 31-416-690399
Fax: 31-416-690340
Norway - Trondheim
Tel: 47-72884388
Poland - Warsaw
Tel: 48-22-3325737
Romania - Bucharest
Tel: 40-21-407-87-50
Spain - Madrid
Tel: 34-91-708-08-90
Fax: 34-91-708-08-91
Sweden - Gothenberg
Tel: 46-31-704-60-40
Sweden - Stockholm
Tel: 46-8-5090-4654
UK - Wokingham
Tel: 44-118-921-5800
Fax: 44-118-921-5820
Worldwide Sales and Service
© 2019 Microchip Technology Inc. Datasheet DS20006218A-page 40