TPI (Test Products Int) 的 343 Manual 规格书
fini
TECHNICAL DATA 2
Features and Benefits
Water Resistant Operates in any environment.
Auto Power Off Instrument automatically shuts off after 20 minutes of inactivity.
Field Calibration Perform ice bath calibration via the front keypad.
Specifications
Input Type : K-Type Thermocouple Probe
Range Accuracy
-58° to 32°F (-50° to 0°C) ±3°F (1.6°C)
32° to 1100°F (0° to 600°C) ±(0.3% of reading, + 1.8°F (1°C))
1100° to 2462°F (600° to 1350°C) ±(0.4% of reading, + 1.8°F (1°C))
General Specifications
Display LCD, 4 Digits, 9999 counts
Update Rate 2.5 times per second
Operating Temperature 32° to 122°F (0° to 50°C)
Storage Temperature -13° to 158°F (-25° to 70°C)
Power Supply 9 Volt Alkaline Battery
Battery Life 200 hrs. Typical
Size (HxLxW) 40mm x 190mm x 65mm (1.5” x 7.25” x 2.5”)
Weight 315g (11.1 oz)
EC DECLARATION OF CONFORMITY & GENERAL GUIDELINES 1
EC Declaration of Conformity
This is to certify that the 343 conforms to the protection
requirements of the council directive 89/336/EEC, in the approxi-
mation of laws of the member states relating to Electromagnetic
compatibility by application of the following standards:
EN 50081-1 1992 Emissions Standard
EN 50082-1 1992 Immunity Standard
To ensure conformity with these standards, this instrument
must be operated in accordance with the instructions and speci-
fications given in this manual.
General Guidelines
ALWAYS
• Test the 343 before using it to make sure it is operating proper-
ly.
• Inspect temperature probes before using to make sure there are
no breaks or shorts.
• Double check all connections before testing.
NEVER
• Insert the probe into an electrically charged medium.
• Touch the probe tip and shaft after it has been inserted in hot
material.
MEASUREMENT TECHNIQUES 3
WARNING: Please follow manufacturers test procedures whenever
possible. Make sure probe tip and shaft are thoroughly cleaned
before inserting it into any food product.
1. Controls and Functions:
Push Buttons
Turns the 343 on and off.
°C/°F Selects Centigrade of Fahrenheit
Min/Max Selects Min or Max reading measured
T1/T2/∆T Selects probe and differential mode
HOLD Freezes the reading on the LCD
2. Step by Step Procedures
a. Connect a temperature probe or probes to the 343.
b. Turn the 343 on.
c. Insert the tip of the probe into the substance being mea-
sured.
d. Read the temperature on the LCD, allowing approximately
30 seconds for the reading to stabilize. Use the push but-
tons to switch between probes and access other funtions
as described above.
FIELD CALIBRATION 4
The 343 has the ability to be field calibrated. Accuracy of +/-1°F
within the 30°F to 120°F range can be achieved by performing an ice
bath calibration.
The temperature of an ice bath is approximately 32°F(0°C). Fill a
plastic or metal container with crushed ice and add clean water to a
depth of at least 4 inches. Stir the ice and water for 2 to 3 minutes
prior to performing calibration to ensure the water is completely
chilled. Make certain there is plenty of ice in the mixture and
always use clean water. Distilled water works well.
1. Step by Step Procedures
a. Connect both temperature probes to the 343.
b. Press and hold down the MIN/MAX and HOLD buttons and
turn the 343 on. CALF will be displayed and the 343 will
enter calibration mode and begin cycling between T1 and
T2.
c. Insert the probes into the ice bath and allow the readings to
stabilize.
d. Once the reading on both inputs has stabilized, press the
HOLD button. SAVE will be displayed and calibration is
complete.
FOR FULL FACTORY CALIBRATION PLEASE RETURN YOUR THERMOMETER TO:
TPI / ATTN: SERVICE DEPT.
9615 SW ALLEN BLVD SUITE 104
BEAVERTON, OR 97005
Standard Accessories Part No.
9V Battery A009
Temperature Probe (2 each) GK13M
Protective Boot A303
Soft Pouch A255
Instruction manual
Optional Accessories Part No.
Probes See Catalog
MAINTENANCE
1. Battery Replacement: The 343 will display battery symbol when the
internal 9 Volt battery needs replacement. Replace battery as follows:
a. Disconnect and remove all temperature probes from 343.
b. Loosen the 4 screws from the back of the 343.
c. Remove the back cover.
d. Remove old battery and replace it with new battery.
f. Reassemble instrument in reverse order from above.
2. Cleaning your 343
Use a mild detergent and slightly damp cloth to clean the surfaces of
343.
Temperature Tester 343
Instruction Manual
Test Products International, Inc.
9615 SW Allen Blvd., Ste. 104
Beaverton, OR USA 97005
503-520-9197 • Fax: 503-520-1225
info@testproductsintl.com
Test Products International, Ltd.
342 Bronte Road South, Unit 9
Milton, Ontario L9T5B7
Canada
905-693-8558 • Fax: 905-693-0888
L343 • 8/16/05 copyright © 2005 Test Products International, Inc.
Test Products International, Europe Ltd.
Longley House, International Drive, Southgate
Crawley, West Sussex RH10 6AQ
England
+44 (0) 1293 561212 • Fax: +44 (0) 1293 813465
mm
NEVER
TECHNICAL DATA 2
Features and Benefits
Water Resistant Operates in any environment.
Auto Power Off Instrument automatically shuts off after 20 minutes of inactivity.
Field Calibration Perform ice bath calibration via the front keypad.
Specifications
Input Type : K-Type Thermocouple Probe
Range Accuracy
-58° to 32°F (-50° to 0°C) ±3°F (1.6°C)
32° to 1100°F (0° to 600°C) ±(0.3% of reading, + 1.8°F (1°C))
1100° to 2462°F (600° to 1350°C) ±(0.4% of reading, + 1.8°F (1°C))
General Specifications
Display LCD, 4 Digits, 9999 counts
Update Rate 2.5 times per second
Operating Temperature 32° to 122°F (0° to 50°C)
Storage Temperature -13° to 158°F (-25° to 70°C)
Power Supply 9 Volt Alkaline Battery
Battery Life 200 hrs. Typical
Size (HxLxW) 40mm x 190mm x 65mm (1.5” x 7.25” x 2.5”)
Weight 315g (11.1 oz)
EC DECLARATION OF CONFORMITY & GENERAL GUIDELINES 1
EC Declaration of Conformity
This is to certify that the 343 conforms to the protection
requirements of the council directive 89/336/EEC, in the approxi-
mation of laws of the member states relating to Electromagnetic
compatibility by application of the following standards:
EN 50081-1 1992 Emissions Standard
EN 50082-1 1992 Immunity Standard
To ensure conformity with these standards, this instrument
must be operated in accordance with the instructions and speci-
fications given in this manual.
General Guidelines
ALWAYS
• Test the 343 before using it to make sure it is operating proper-
ly.
• Inspect temperature probes before using to make sure there are
no breaks or shorts.
• Double check all connections before testing.
NEVER
• Insert the probe into an electrically charged medium.
• Touch the probe tip and shaft after it has been inserted in hot
material.
MEASUREMENT TECHNIQUES 3
WARNING: Please follow manufacturers test procedures whenever
possible. Make sure probe tip and shaft are thoroughly cleaned
before inserting it into any food product.
1. Controls and Functions:
Push Buttons
Turns the 343 on and off.
°C/°F Selects Centigrade of Fahrenheit
Min/Max Selects Min or Max reading measured
T1/T2/∆T Selects probe and differential mode
HOLD Freezes the reading on the LCD
2. Step by Step Procedures
a. Connect a temperature probe or probes to the 343.
b. Turn the 343 on.
c. Insert the tip of the probe into the substance being mea-
sured.
d. Read the temperature on the LCD, allowing approximately
30 seconds for the reading to stabilize. Use the push but-
tons to switch between probes and access other funtions
as described above.
FIELD CALIBRATION 4
The 343 has the ability to be field calibrated. Accuracy of +/-1°F
within the 30°F to 120°F range can be achieved by performing an ice
bath calibration.
The temperature of an ice bath is approximately 32°F(0°C). Fill a
plastic or metal container with crushed ice and add clean water to a
depth of at least 4 inches. Stir the ice and water for 2 to 3 minutes
prior to performing calibration to ensure the water is completely
chilled. Make certain there is plenty of ice in the mixture and
always use clean water. Distilled water works well.
1. Step by Step Procedures
a. Connect both temperature probes to the 343.
b. Press and hold down the MIN/MAX and HOLD buttons and
turn the 343 on. CALF will be displayed and the 343 will
enter calibration mode and begin cycling between T1 and
T2.
c. Insert the probes into the ice bath and allow the readings to
stabilize.
d. Once the reading on both inputs has stabilized, press the
HOLD button. SAVE will be displayed and calibration is
complete.
FOR FULL FACTORY CALIBRATION PLEASE RETURN YOUR THERMOMETER TO:
TPI / ATTN: SERVICE DEPT.
9615 SW ALLEN BLVD SUITE 104
BEAVERTON, OR 97005
Standard Accessories Part No.
9V Battery A009
Temperature Probe (2 each) GK13M
Protective Boot A303
Soft Pouch A255
Instruction manual
Optional Accessories Part No.
Probes See Catalog
MAINTENANCE
1. Battery Replacement: The 343 will display battery symbol when the
internal 9 Volt battery needs replacement. Replace battery as follows:
a. Disconnect and remove all temperature probes from 343.
b. Loosen the 4 screws from the back of the 343.
c. Remove the back cover.
d. Remove old battery and replace it with new battery.
f. Reassemble instrument in reverse order from above.
2. Cleaning your 343
Use a mild detergent and slightly damp cloth to clean the surfaces of
343.
Temperature Tester 343
Instruction Manual
Test Products International, Inc.
9615 SW Allen Blvd., Ste. 104
Beaverton, OR USA 97005
503-520-9197 • Fax: 503-520-1225
info@testproductsintl.com
Test Products International, Ltd.
342 Bronte Road South, Unit 9
Milton, Ontario L9T5B7
Canada
905-693-8558 • Fax: 905-693-0888
L343 • 8/16/05 copyright © 2005 Test Products International, Inc.
Test Products International, Europe Ltd.
Longley House, International Drive, Southgate
Crawley, West Sussex RH10 6AQ
England
+44 (0) 1293 561212 • Fax: +44 (0) 1293 813465
Hung: Annuncy
rsawmaz'T 50qu :3"; IET
32"mHOO"F mum": :DS'Wuulveadm .M m 1°C
HDDDIDZASZ'T BDOHOIBSWC :udnmulveadm M m PC
Gannnl Snacllmahans
msgway LCD amgns 5999mm“;
ugam Rate 2 5 «ms gev second
0 evalm Temnmtme 32" «0122* awasuwc
StavageTamgevalme 43°m15w 725°m7uwc
Puwav sugyy 9 Vollmkahna Halley
Baum me 200 ms mum
sue Hxwa) 40mmx19ummx55mm 15"x725'x25“)
Wm M 3‘5 11 ‘ uz)
TECHNICAL DATA 2
Features and Benefits
Water Resistant Operates in any environment.
Auto Power Off Instrument automatically shuts off after 20 minutes of inactivity.
Field Calibration Perform ice bath calibration via the front keypad.
Specifications
Input Type : K-Type Thermocouple Probe
Range Accuracy
-58° to 32°F (-50° to 0°C) ±3°F (1.6°C)
32° to 1100°F (0° to 600°C) ±(0.3% of reading, + 1.8°F (1°C))
1100° to 2462°F (600° to 1350°C) ±(0.4% of reading, + 1.8°F (1°C))
General Specifications
Display LCD, 4 Digits, 9999 counts
Update Rate 2.5 times per second
Operating Temperature 32° to 122°F (0° to 50°C)
Storage Temperature -13° to 158°F (-25° to 70°C)
Power Supply 9 Volt Alkaline Battery
Battery Life 200 hrs. Typical
Size (HxLxW) 40mm x 190mm x 65mm (1.5” x 7.25” x 2.5”)
Weight 315g (11.1 oz)
EC DECLARATION OF CONFORMITY & GENERAL GUIDELINES 1
EC Declaration of Conformity
This is to certify that the 343 conforms to the protection
requirements of the council directive 89/336/EEC, in the approxi-
mation of laws of the member states relating to Electromagnetic
compatibility by application of the following standards:
EN 50081-1 1992 Emissions Standard
EN 50082-1 1992 Immunity Standard
To ensure conformity with these standards, this instrument
must be operated in accordance with the instructions and speci-
fications given in this manual.
General Guidelines
ALWAYS
• Test the 343 before using it to make sure it is operating proper-
ly.
• Inspect temperature probes before using to make sure there are
no breaks or shorts.
• Double check all connections before testing.
NEVER
• Insert the probe into an electrically charged medium.
• Touch the probe tip and shaft after it has been inserted in hot
material.
MEASUREMENT TECHNIQUES 3
WARNING: Please follow manufacturers test procedures whenever
possible. Make sure probe tip and shaft are thoroughly cleaned
before inserting it into any food product.
1. Controls and Functions:
Push Buttons
Turns the 343 on and off.
°C/°F Selects Centigrade of Fahrenheit
Min/Max Selects Min or Max reading measured
T1/T2/∆T Selects probe and differential mode
HOLD Freezes the reading on the LCD
2. Step by Step Procedures
a. Connect a temperature probe or probes to the 343.
b. Turn the 343 on.
c. Insert the tip of the probe into the substance being mea-
sured.
d. Read the temperature on the LCD, allowing approximately
30 seconds for the reading to stabilize. Use the push but-
tons to switch between probes and access other funtions
as described above.
FIELD CALIBRATION 4
The 343 has the ability to be field calibrated. Accuracy of +/-1°F
within the 30°F to 120°F range can be achieved by performing an ice
bath calibration.
The temperature of an ice bath is approximately 32°F(0°C). Fill a
plastic or metal container with crushed ice and add clean water to a
depth of at least 4 inches. Stir the ice and water for 2 to 3 minutes
prior to performing calibration to ensure the water is completely
chilled. Make certain there is plenty of ice in the mixture and
always use clean water. Distilled water works well.
1. Step by Step Procedures
a. Connect both temperature probes to the 343.
b. Press and hold down the MIN/MAX and HOLD buttons and
turn the 343 on. CALF will be displayed and the 343 will
enter calibration mode and begin cycling between T1 and
T2.
c. Insert the probes into the ice bath and allow the readings to
stabilize.
d. Once the reading on both inputs has stabilized, press the
HOLD button. SAVE will be displayed and calibration is
complete.
FOR FULL FACTORY CALIBRATION PLEASE RETURN YOUR THERMOMETER TO:
TPI / ATTN: SERVICE DEPT.
9615 SW ALLEN BLVD SUITE 104
BEAVERTON, OR 97005
Standard Accessories Part No.
9V Battery A009
Temperature Probe (2 each) GK13M
Protective Boot A303
Soft Pouch A255
Instruction manual
Optional Accessories Part No.
Probes See Catalog
MAINTENANCE
1. Battery Replacement: The 343 will display battery symbol when the
internal 9 Volt battery needs replacement. Replace battery as follows:
a. Disconnect and remove all temperature probes from 343.
b. Loosen the 4 screws from the back of the 343.
c. Remove the back cover.
d. Remove old battery and replace it with new battery.
f. Reassemble instrument in reverse order from above.
2. Cleaning your 343
Use a mild detergent and slightly damp cloth to clean the surfaces of
343.
Temperature Tester 343
Instruction Manual
Test Products International, Inc.
9615 SW Allen Blvd., Ste. 104
Beaverton, OR USA 97005
503-520-9197 • Fax: 503-520-1225
info@testproductsintl.com
Test Products International, Ltd.
342 Bronte Road South, Unit 9
Milton, Ontario L9T5B7
Canada
905-693-8558 • Fax: 905-693-0888
L343 • 8/16/05 copyright © 2005 Test Products International, Inc.
Test Products International, Europe Ltd.
Longley House, International Drive, Southgate
Crawley, West Sussex RH10 6AQ
England
+44 (0) 1293 561212 • Fax: +44 (0) 1293 813465
A WANNIIIE: P
' mmw manulmurm ml nmudurn' wmnmr
panmla. mm mm gum up mm mm m Innlnugmy mum
mm Insamng u mm any man mam.
Bnmmls and Fllllclinns:
Pm Hanan:
G) Turns me 343 en and e"
w; Serems Cenlrgrade e: Fahrenheit
Min/Max Sereels Mm Dr Max reading measured
TI/TZ/AT Sereels probe and drflerermal made
HOLD Freezes \he readmg on We LCD
Step by Slep Pmcedure:
a
h
c
Connect a temperature probe or probes in me 343,
mm the 343 en,
Insen the up or the probe inm me subs\ance bemg mea-
sured,
Read the temperature on me LCD aHuwing approximately
so seconds mrme readmg m stamlrze. Use me push mn-
Ians \0 Switch between probes and access other “muons
as deserrbed above,
TECHNICAL DATA 2
Features and Benefits
Water Resistant Operates in any environment.
Auto Power Off Instrument automatically shuts off after 20 minutes of inactivity.
Field Calibration Perform ice bath calibration via the front keypad.
Specifications
Input Type : K-Type Thermocouple Probe
Range Accuracy
-58° to 32°F (-50° to 0°C) ±3°F (1.6°C)
32° to 1100°F (0° to 600°C) ±(0.3% of reading, + 1.8°F (1°C))
1100° to 2462°F (600° to 1350°C) ±(0.4% of reading, + 1.8°F (1°C))
General Specifications
Display LCD, 4 Digits, 9999 counts
Update Rate 2.5 times per second
Operating Temperature 32° to 122°F (0° to 50°C)
Storage Temperature -13° to 158°F (-25° to 70°C)
Power Supply 9 Volt Alkaline Battery
Battery Life 200 hrs. Typical
Size (HxLxW) 40mm x 190mm x 65mm (1.5” x 7.25” x 2.5”)
Weight 315g (11.1 oz)
EC DECLARATION OF CONFORMITY & GENERAL GUIDELINES 1
EC Declaration of Conformity
This is to certify that the 343 conforms to the protection
requirements of the council directive 89/336/EEC, in the approxi-
mation of laws of the member states relating to Electromagnetic
compatibility by application of the following standards:
EN 50081-1 1992 Emissions Standard
EN 50082-1 1992 Immunity Standard
To ensure conformity with these standards, this instrument
must be operated in accordance with the instructions and speci-
fications given in this manual.
General Guidelines
ALWAYS
• Test the 343 before using it to make sure it is operating proper-
ly.
• Inspect temperature probes before using to make sure there are
no breaks or shorts.
• Double check all connections before testing.
NEVER
• Insert the probe into an electrically charged medium.
• Touch the probe tip and shaft after it has been inserted in hot
material.
MEASUREMENT TECHNIQUES 3
WARNING: Please follow manufacturers test procedures whenever
possible. Make sure probe tip and shaft are thoroughly cleaned
before inserting it into any food product.
1. Controls and Functions:
Push Buttons
Turns the 343 on and off.
°C/°F Selects Centigrade of Fahrenheit
Min/Max Selects Min or Max reading measured
T1/T2/∆T Selects probe and differential mode
HOLD Freezes the reading on the LCD
2. Step by Step Procedures
a. Connect a temperature probe or probes to the 343.
b. Turn the 343 on.
c. Insert the tip of the probe into the substance being mea-
sured.
d. Read the temperature on the LCD, allowing approximately
30 seconds for the reading to stabilize. Use the push but-
tons to switch between probes and access other funtions
as described above.
FIELD CALIBRATION 4
The 343 has the ability to be field calibrated. Accuracy of +/-1°F
within the 30°F to 120°F range can be achieved by performing an ice
bath calibration.
The temperature of an ice bath is approximately 32°F(0°C). Fill a
plastic or metal container with crushed ice and add clean water to a
depth of at least 4 inches. Stir the ice and water for 2 to 3 minutes
prior to performing calibration to ensure the water is completely
chilled. Make certain there is plenty of ice in the mixture and
always use clean water. Distilled water works well.
1. Step by Step Procedures
a. Connect both temperature probes to the 343.
b. Press and hold down the MIN/MAX and HOLD buttons and
turn the 343 on. CALF will be displayed and the 343 will
enter calibration mode and begin cycling between T1 and
T2.
c. Insert the probes into the ice bath and allow the readings to
stabilize.
d. Once the reading on both inputs has stabilized, press the
HOLD button. SAVE will be displayed and calibration is
complete.
FOR FULL FACTORY CALIBRATION PLEASE RETURN YOUR THERMOMETER TO:
TPI / ATTN: SERVICE DEPT.
9615 SW ALLEN BLVD SUITE 104
BEAVERTON, OR 97005
Standard Accessories Part No.
9V Battery A009
Temperature Probe (2 each) GK13M
Protective Boot A303
Soft Pouch A255
Instruction manual
Optional Accessories Part No.
Probes See Catalog
MAINTENANCE
1. Battery Replacement: The 343 will display battery symbol when the
internal 9 Volt battery needs replacement. Replace battery as follows:
a. Disconnect and remove all temperature probes from 343.
b. Loosen the 4 screws from the back of the 343.
c. Remove the back cover.
d. Remove old battery and replace it with new battery.
f. Reassemble instrument in reverse order from above.
2. Cleaning your 343
Use a mild detergent and slightly damp cloth to clean the surfaces of
343.
Temperature Tester 343
Instruction Manual
Test Products International, Inc.
9615 SW Allen Blvd., Ste. 104
Beaverton, OR USA 97005
503-520-9197 • Fax: 503-520-1225
info@testproductsintl.com
Test Products International, Ltd.
342 Bronte Road South, Unit 9
Milton, Ontario L9T5B7
Canada
905-693-8558 • Fax: 905-693-0888
L343 • 8/16/05 copyright © 2005 Test Products International, Inc.
Test Products International, Europe Ltd.
Longley House, International Drive, Southgate
Crawley, West Sussex RH10 6AQ
England
+44 (0) 1293 561212 • Fax: +44 (0) 1293 813465
me an has me an rym be Oilld calibrated. Accuracy c: +/»1°F
wilhin me 3n_"F In 120 F range can he achieved by peflnmlillg an ice
bath calmraucn.
me temperature a: an ice ham is nfinmgimnlely 32°F (ma). Fill a
yIasuc or malal ccnurner wrgn crns ad I” and add clean mm m a
depth omleasurncnes.51rrmerce and will! mu m a rnnnnes
|m_nnn encrmin palihralipn m ensure me wallr i_s nnmplelely
cnrnee. an ce am there r; Ienly c: rce rn ure mlxllm and
always use clean wallr. Dlslll :4 water wnrk: well.
1. Step by Step Preceaures
a, Connem ham \emperature probes m the 343,
b, Press and hem dawnthe MIN/MAXane HOLD mums and
mm me 343 en, CALF wru be dwsp‘ayed and me 343 wru
enter ca‘ibranon mode and begin cycung bemeen n and
T2,
c, \nsenme probes mm the me bath and auowrne readmgs \D
scabiuze,
«1, Once the reading on both mpuls nas srabrlrzee, press the
HELD mmbn, SAVE wru be dismayed and caribrarion rs
ecmprere,
run run mvnnv uucnmnu nus: mum mun mmmmsn m:
m mm ssmncz am,
9515 sw mm cum sun: m4
ammvnn, on was
TECHNICAL DATA 2
Features and Benefits
Water Resistant Operates in any environment.
Auto Power Off Instrument automatically shuts off after 20 minutes of inactivity.
Field Calibration Perform ice bath calibration via the front keypad.
Specifications
Input Type : K-Type Thermocouple Probe
Range Accuracy
-58° to 32°F (-50° to 0°C) ±3°F (1.6°C)
32° to 1100°F (0° to 600°C) ±(0.3% of reading, + 1.8°F (1°C))
1100° to 2462°F (600° to 1350°C) ±(0.4% of reading, + 1.8°F (1°C))
General Specifications
Display LCD, 4 Digits, 9999 counts
Update Rate 2.5 times per second
Operating Temperature 32° to 122°F (0° to 50°C)
Storage Temperature -13° to 158°F (-25° to 70°C)
Power Supply 9 Volt Alkaline Battery
Battery Life 200 hrs. Typical
Size (HxLxW) 40mm x 190mm x 65mm (1.5” x 7.25” x 2.5”)
Weight 315g (11.1 oz)
EC DECLARATION OF CONFORMITY & GENERAL GUIDELINES 1
EC Declaration of Conformity
This is to certify that the 343 conforms to the protection
requirements of the council directive 89/336/EEC, in the approxi-
mation of laws of the member states relating to Electromagnetic
compatibility by application of the following standards:
EN 50081-1 1992 Emissions Standard
EN 50082-1 1992 Immunity Standard
To ensure conformity with these standards, this instrument
must be operated in accordance with the instructions and speci-
fications given in this manual.
General Guidelines
ALWAYS
• Test the 343 before using it to make sure it is operating proper-
ly.
• Inspect temperature probes before using to make sure there are
no breaks or shorts.
• Double check all connections before testing.
NEVER
• Insert the probe into an electrically charged medium.
• Touch the probe tip and shaft after it has been inserted in hot
material.
MEASUREMENT TECHNIQUES 3
WARNING: Please follow manufacturers test procedures whenever
possible. Make sure probe tip and shaft are thoroughly cleaned
before inserting it into any food product.
1. Controls and Functions:
Push Buttons
Turns the 343 on and off.
°C/°F Selects Centigrade of Fahrenheit
Min/Max Selects Min or Max reading measured
T1/T2/∆T Selects probe and differential mode
HOLD Freezes the reading on the LCD
2. Step by Step Procedures
a. Connect a temperature probe or probes to the 343.
b. Turn the 343 on.
c. Insert the tip of the probe into the substance being mea-
sured.
d. Read the temperature on the LCD, allowing approximately
30 seconds for the reading to stabilize. Use the push but-
tons to switch between probes and access other funtions
as described above.
FIELD CALIBRATION 4
The 343 has the ability to be field calibrated. Accuracy of +/-1°F
within the 30°F to 120°F range can be achieved by performing an ice
bath calibration.
The temperature of an ice bath is approximately 32°F(0°C). Fill a
plastic or metal container with crushed ice and add clean water to a
depth of at least 4 inches. Stir the ice and water for 2 to 3 minutes
prior to performing calibration to ensure the water is completely
chilled. Make certain there is plenty of ice in the mixture and
always use clean water. Distilled water works well.
1. Step by Step Procedures
a. Connect both temperature probes to the 343.
b. Press and hold down the MIN/MAX and HOLD buttons and
turn the 343 on. CALF will be displayed and the 343 will
enter calibration mode and begin cycling between T1 and
T2.
c. Insert the probes into the ice bath and allow the readings to
stabilize.
d. Once the reading on both inputs has stabilized, press the
HOLD button. SAVE will be displayed and calibration is
complete.
FOR FULL FACTORY CALIBRATION PLEASE RETURN YOUR THERMOMETER TO:
TPI / ATTN: SERVICE DEPT.
9615 SW ALLEN BLVD SUITE 104
BEAVERTON, OR 97005
Standard Accessories Part No.
9V Battery A009
Temperature Probe (2 each) GK13M
Protective Boot A303
Soft Pouch A255
Instruction manual
Optional Accessories Part No.
Probes See Catalog
MAINTENANCE
1. Battery Replacement: The 343 will display battery symbol when the
internal 9 Volt battery needs replacement. Replace battery as follows:
a. Disconnect and remove all temperature probes from 343.
b. Loosen the 4 screws from the back of the 343.
c. Remove the back cover.
d. Remove old battery and replace it with new battery.
f. Reassemble instrument in reverse order from above.
2. Cleaning your 343
Use a mild detergent and slightly damp cloth to clean the surfaces of
343.
Temperature Tester 343
Instruction Manual
Test Products International, Inc.
9615 SW Allen Blvd., Ste. 104
Beaverton, OR USA 97005
503-520-9197 • Fax: 503-520-1225
info@testproductsintl.com
Test Products International, Ltd.
342 Bronte Road South, Unit 9
Milton, Ontario L9T5B7
Canada
905-693-8558 • Fax: 905-693-0888
L343 • 8/16/05 copyright © 2005 Test Products International, Inc.
Test Products International, Europe Ltd.
Longley House, International Drive, Southgate
Crawley, West Sussex RH10 6AQ
England
+44 (0) 1293 561212 • Fax: +44 (0) 1293 813465
W'—
Temuevatme
Pvmec‘ e E
SUI! Punch
msmw n m
Optinnal
MAINTENAN
1
Biliary Raplac
.memm 9 van
a Dwscunnec
n Loosen m
c Remuve t
u Remuve u
l Reassem n
Clnamng ynuv
Use 2 mm am
343
TECHNICAL DATA 2
Features and Benefits
Water Resistant Operates in any environment.
Auto Power Off Instrument automatically shuts off after 20 minutes of inactivity.
Field Calibration Perform ice bath calibration via the front keypad.
Specifications
Input Type : K-Type Thermocouple Probe
Range Accuracy
-58° to 32°F (-50° to 0°C) ±3°F (1.6°C)
32° to 1100°F (0° to 600°C) ±(0.3% of reading, + 1.8°F (1°C))
1100° to 2462°F (600° to 1350°C) ±(0.4% of reading, + 1.8°F (1°C))
General Specifications
Display LCD, 4 Digits, 9999 counts
Update Rate 2.5 times per second
Operating Temperature 32° to 122°F (0° to 50°C)
Storage Temperature -13° to 158°F (-25° to 70°C)
Power Supply 9 Volt Alkaline Battery
Battery Life 200 hrs. Typical
Size (HxLxW) 40mm x 190mm x 65mm (1.5” x 7.25” x 2.5”)
Weight 315g (11.1 oz)
EC DECLARATION OF CONFORMITY & GENERAL GUIDELINES 1
EC Declaration of Conformity
This is to certify that the 343 conforms to the protection
requirements of the council directive 89/336/EEC, in the approxi-
mation of laws of the member states relating to Electromagnetic
compatibility by application of the following standards:
EN 50081-1 1992 Emissions Standard
EN 50082-1 1992 Immunity Standard
To ensure conformity with these standards, this instrument
must be operated in accordance with the instructions and speci-
fications given in this manual.
General Guidelines
ALWAYS
• Test the 343 before using it to make sure it is operating proper-
ly.
• Inspect temperature probes before using to make sure there are
no breaks or shorts.
• Double check all connections before testing.
NEVER
• Insert the probe into an electrically charged medium.
• Touch the probe tip and shaft after it has been inserted in hot
material.
MEASUREMENT TECHNIQUES 3
WARNING: Please follow manufacturers test procedures whenever
possible. Make sure probe tip and shaft are thoroughly cleaned
before inserting it into any food product.
1. Controls and Functions:
Push Buttons
Turns the 343 on and off.
°C/°F Selects Centigrade of Fahrenheit
Min/Max Selects Min or Max reading measured
T1/T2/∆T Selects probe and differential mode
HOLD Freezes the reading on the LCD
2. Step by Step Procedures
a. Connect a temperature probe or probes to the 343.
b. Turn the 343 on.
c. Insert the tip of the probe into the substance being mea-
sured.
d. Read the temperature on the LCD, allowing approximately
30 seconds for the reading to stabilize. Use the push but-
tons to switch between probes and access other funtions
as described above.
FIELD CALIBRATION 4
The 343 has the ability to be field calibrated. Accuracy of +/-1°F
within the 30°F to 120°F range can be achieved by performing an ice
bath calibration.
The temperature of an ice bath is approximately 32°F(0°C). Fill a
plastic or metal container with crushed ice and add clean water to a
depth of at least 4 inches. Stir the ice and water for 2 to 3 minutes
prior to performing calibration to ensure the water is completely
chilled. Make certain there is plenty of ice in the mixture and
always use clean water. Distilled water works well.
1. Step by Step Procedures
a. Connect both temperature probes to the 343.
b. Press and hold down the MIN/MAX and HOLD buttons and
turn the 343 on. CALF will be displayed and the 343 will
enter calibration mode and begin cycling between T1 and
T2.
c. Insert the probes into the ice bath and allow the readings to
stabilize.
d. Once the reading on both inputs has stabilized, press the
HOLD button. SAVE will be displayed and calibration is
complete.
FOR FULL FACTORY CALIBRATION PLEASE RETURN YOUR THERMOMETER TO:
TPI / ATTN: SERVICE DEPT.
9615 SW ALLEN BLVD SUITE 104
BEAVERTON, OR 97005
Standard Accessories Part No.
9V Battery A009
Temperature Probe (2 each) GK13M
Protective Boot A303
Soft Pouch A255
Instruction manual
Optional Accessories Part No.
Probes See Catalog
MAINTENANCE
1. Battery Replacement: The 343 will display battery symbol when the
internal 9 Volt battery needs replacement. Replace battery as follows:
a. Disconnect and remove all temperature probes from 343.
b. Loosen the 4 screws from the back of the 343.
c. Remove the back cover.
d. Remove old battery and replace it with new battery.
f. Reassemble instrument in reverse order from above.
2. Cleaning your 343
Use a mild detergent and slightly damp cloth to clean the surfaces of
343.
Temperature Tester 343
Instruction Manual
Test Products International, Inc.
9615 SW Allen Blvd., Ste. 104
Beaverton, OR USA 97005
503-520-9197 • Fax: 503-520-1225
info@testproductsintl.com
Test Products International, Ltd.
342 Bronte Road South, Unit 9
Milton, Ontario L9T5B7
Canada
905-693-8558 • Fax: 905-693-0888
L343 • 8/16/05 copyright © 2005 Test Products International, Inc.
Test Products International, Europe Ltd.
Longley House, International Drive, Southgate
Crawley, West Sussex RH10 6AQ
England
+44 (0) 1293 561212 • Fax: +44 (0) 1293 813465