Vector Electronics 的 Card Edge Extenders 规格书
65
www.vectorelect.com 800-423-5659
ELECTRONICS & TECHNOLOGY, INC.
3690
Extension length 6.5”
22 contacts per side on 0.156” centers
Fits Vector Series 12 or 13 Subracks
Current rating: 5 amps at 10oF rise
Voltage rating: 200 RMS or 300 VDC
Trace Width: 0.092”
Capacitance: Between traces, 9.0pf
Length of trace: 4.5pf
3690-22 IBM PC, XT
Extension length: 5.7”
Double sided controlled impedance board
31 contacts each side on 0.100” centers
Test points for mounting probes on each
connector line
Current rating: 5 amps at 10oF rise
Voltage rating: 200 RMS or 300 VDC
Flame retardant laminate construction, 2 oz
copper clad
3690-16 STDbus
Extension length: 6.5”
28 contacts per side on 0.125” centers
Fits Vector Series 12 or 13 Subracks
Also fits STD bus specifications
Current rating: 5 amps at 10oF rise
Voltage rating: 200 RMS or 300 VDC
Trace Width: 0.079”
Capacitance: Between traces, 9.0pf
Length of trace: 4.5pf
3690-12 S100
Extension length: 7.5”
50 contacts per side on 0.125” centers
Double sided controlled impedance board
High reliability, gold plated connector (mounted)
Contact fingers on card are nickel/gold-plated
2 oz. copper clad, flame retardant epoxy glass
composite material - 94V-O-UL classification
Current rating: 5 amps at 10oF rise
Voltage rating: 200 RMS or 300 VDC
3690-6
Extension length 11.0”
22 contacts per side on 0.156” centers
Fits Vector Series 14 Subracks
Current rating: 5 amps at 10oF rise
Voltage rating: 200 RMS or 300 VDC
Trace Width: 0.092”
Capacitance: Between traces, 15.0pf
Length of trace: 8.0pf
3690-26 IBM AT-ISA
Extension length: 5.6”
Double sided controlled impedance board
18/31 contacts each side on 0.100” cen-
ters
Current rating: 5 amps at 10oF rise
Voltage rating: 200 RMS or 300 VDC
Test points for mounting probes on each
connector line
Also available 3690-26-1 multilayer exten-
der with decoupling capacitors
3690-2
Extension length: 11.0”
36 contacts per side on 0.10” centers
Fits Vector Series 14 Subracks
Current rating: 5 amps at 10oF rise
Voltage rating: 200 RMS or 300 VDC
Trace Width: 0.062”
Capacitance: Between traces, 18.0pf
Length of trace: 6.3pf
3690-18 Multibus
Extension length: 7.65”
Double sided controlled impedance board
30 contacts each side on 0.100” centers and
43 contacts per side on 0.156” centers
Reliable gold plated connector mounted on
top and connected to circuit traces
Nickel/gold-plated fingers on extender card
Current rating: 5 amps at 10oF rise
Voltage rating: 200 RMS or 300 VDC
Material: FR4, 2 oz copper clad
Also functions as cable terminator or experi-
mental plugboard
3690-34-3V or 3690-34-5V PCI
Extender card for PCI expansion card uses
the “universal” pattern for 32/64 bits in the
“short-card” size
Extenders are size and pin compatible with
both 5.0V & 3.3V versions respectively
Length: 6.875” (174.6mm)
Contacts: 120 Ni/Gold, 0.050” centers (2x60
tabs removed in two areas for keying space)
Height: 4.2” (106.7mm)
Layers: 4 Power layers may use 3.3V or 5.0V
Decoupling Caps: Installed. .1mf, 20%
Mounting Bracket: Included
Card Edge Extenders
Vectorbord®extender cards provide convenient access to functioning circuit boards for testing. Engineered for
quality, Vectorbord®extenders include low insertion force and gold-plated contacts for reliable connection and
minimum wear on board.
For a list of mating Vector Edge Connectors
please see pages 69 and 70.
ELECTRONICS & TECHNOLOGY, INC.
A FINE TECHNOLOGY GROUP
Vectorbord®Extenders
Extenders
ELECTRONICS & TECHNOLOGY, INC.
3690-17 STDbus
Extension length 4.25”
28 contacts per side on 0.125” centers
Fits Vector Series 12 Subrack only
Also fits STD-bus specifications
Current rating: 5 amps at 10oF rise
Voltage rating: 200 RMS or 300 VDC
Trace Width: 0.062”
Capacitance: Between traces, 9.0pf
Length of trace: 4.5pf
3690-3
Extension length 9.0”
22 contacts per side on 0.156” centers
R32 series test points for measuring power
or signals, test points numbered and lettered
to match connector.
Fits Vector Series 12 or 13 Subracks
Current rating: 5 amps at 10oF rise
Voltage rating: 200 RMS or 300 VDC
Trace Width: 0.092”
Capacitance: Between traces, 9.0pf
Length of trace: 4.5pf
CATALOG 127:CATALOG 126.qxd 4/15/2011 12:51 PM Page 65