Vector Electronics 的 4HP Keyable Card Guides ~ 规格书
VECTCIFI
29
www.vectorelect.com 800-423-5659
ELECTRONICS & TECHNOLOGY, INC.
A FINE TECHNOLOGY GROUP
4HP Keyable Card Guides IEEE 1101.10
CG-3 Card Guide with ESD clips shown
P/N CG3-160 Grey Card Guide
VectorPaktm CG3-160 polycarbonate
card guide for .062” to .090” thickness cards.
P/N CG3-80 Card Guide
80mm rear I/O card guides are designed for use with
our standard CG3-ESD clips and are fully keyable.
Comes with self-tapping screw for attachment to
horizontal rail.
Part Number
CG3-80/12
CG3-80E/12
CG3-160/12
CG3-160R/12
CG3-160E/12
CG3-220/12
CG3-220E/12
CG3-280/12
CG3-ESD/12
CG3-K01/25
CG3-K02/25
Description
Card Guide 80mm for rear I/O
Same with ESD Clip
Card Guide Grey (RAL 7032) 160mm long
Card Guide Red 160mm long
Card Guide 160mm long - ESD clip
Card Guide 220mm long
Card Guide 220mm long - ESD clip
Card Guide 280mm long
Universal ESD clip (if ordered separately)
can be used on CG3-80, 160, 220 card
guides
Grey Keys (RAL 7032)
Red Keys
Pk 12
Pk 12
Pk 12
Pk 12
Pk 12
Pk 12
Pk 12
Pk 12
Pk 12
Pk 25
Pk 25
DIN-Based VectorPaktm Subracks
DIN
Subracks
PCB ESD Contact for CG-3 Card Guides
P/N CG3-ESD/12
Electrostatic discharge clips (ESD) for VectorPaktm
CG3-Series card guides will provide permanent ES
discharge of the PCB before contact with connector
ESD clip makes contact with rail
ELECTRONICS & TECHNOLOGY, INC.
A FINE TECHNOLOGY GROUP
ESD clip for bottom
ESD clip for top
Keys are used for keying plug-in assemblies such as
front panels and prevents them from being used in
incorrect slots. These keys are installed into the front
chambers of VectorPaktm CG3-160 or CG3-220 card
guides and matched with an offsetting key inserted into
type IV injector/ejector handles. By keying upper and
lower card guides, over 4,000 combinations are possi-
ble. Available in packs of 25 in red or grey (RAL 7032).
CATALOG 126 backup:CATALOG 126.qxd 9/27/2010 11:57 AM Page 29
Sublack Top Keying Hole Positions Board Top Keying Hole Positions
..
O
- flflfl°
O
0000
. u
o o
o I! I! II 0 ° °
0 D
0000
Subrack Boner" Keying Hole Positions Board Bottom Keying Hole Positions
Iii-”4N
Subrack Keying Code Positions for Top Slots
4!!!
1 2 3 A N
Board Keying Code Positions lei Front Panel Top
[1'sz
N 3 N
Subrack Keying Code Positions tor Bottom Slots Board Koying Code Posilions for Front Panel Bottom
Front View of Subrack Rear View of Front Panel
Notes:
(1) o on, 000 and noon are the keying code number position of 1, 2, 3 and a respectively
(2) O is a hole in the card guide (3) . is the alignment pin
www.vectorelect.com 800-423-5659
Specification subject to change without notice
ELECTRONICS & TECHNOLOGY, INC.
A FINE TECHNOLOGY GROUP
29b
R
D
T
C
E
V
30 www.vectorelect.com 800-423-5659
Specification subject to change without notice
ELECTRONICS & TECHNOLOGY, INC.
A FINE TECHNOLOGY GROUP
DIN
Subracks
• To secure and extract PCBs without front
panels
• Optional card ejector levers fasten to
0.062” thick PCBs
• VectorPaktm non-keyed card guides
(shown with optional ESD clips
installed)
P/N.
CG4-160/12
CG4-220/12
CG3-160S/12
CG4-ESD
CG4-RET/12
CG4-LEJ/12
Description
Card guides with retainers for 160mm cards, 12 non-keyed guides and 12 retainers
Card guides with retainers for 220mm cards, 12 non-keyed guides and 12 retainers
Card guides only, non-keyed type, pack of 12
ESD clips for CG3-160S non-keyed card guides, pack of 12
(ESD clips cannot be used with CG4 retainers)
Card guide retainers for use with non-keyed guides only
Ejector pull-type lever for retainers, pack of 12 (can be used as lever/pull with all
VectorPaktm subracks)
Accessories PCB Retainers and Ejector Levers
For Use Without Front Panels
VectorPaktm non-keyed card guides are designed for use with card retainers when front panels are not used.
Optional levers attach onto .062” thick cards and release when pulled. Retainers are secured beneath the
snap-in card guides and may be used without levers. For use with VectorPaktm CCA46 through CCA52 series
subracks. Custom lengths available (contact factory)
DIN-Based VectorPaktm Subracks
CATALOG 126 backup:CATALOG 126.qxd 10/7/2008 11:32 AM Page 30