TE Connectivity Linx 的 CSI-RGFB-ccc-UFFR-p 规格书
ITEM DESCRIPTION MATERIAL FINISH
A U.FL PLUG BRASS GOLD 0 24
I A INITIAL RELEASE OF LINX INTERNAL DRAWING
D UPDATED NOTES NUMBERING‘, UPDATED NOTE 5:
B ADDED FLAG NOTE 7 AND VIEW TO ILLUSTRATE
CONNECTOR ORIENTATION: ADDED DIMESIONS‘,
UPDATED DESCRIPTION TABLE
AY C UPDATED TO ADD DIMENSIONS TO NUT AND WASHER
PD TED OTES TO DD TORQUE SPECFC TIO S
D NUT BRASS GOLD D SAC/RACING msmémom; ADDED MDDN’DNGNHQE
E WASHER BRASS GOLD ADDED ”B” PART NUMBERS: UPDATED DIMENSIONS
EAT SHRIN CK
TUBING RECOMMENDED
MOUNTING HOLE
0045
SEE PART NUMBER TABLE
0.10 I114]
[2.6] ,—~
I .. . . q [I I
\@ U
H 023 1 (Z) 0‘40
ESS OTHERWISE SPECIFIED) [80] I101] 1
ENSIONSARE IN INCHES [mm]I 1/4-36UNS-ZB
NS APPLY AFTER FINISHING THREADS
URE TO BE COMPLIANT WITH EU RoHS DIRECTIVE,USE
AT DO NOT CONTAIN REACH SUBSTANCES OF VERY
>1000ppm, AND USE DRC CONFLICT-FREE
IALSI
NCY RANGE: DC TO 3GHz.
PART NUMBER CABLE LENGTH
A A CSI-RGFB-lOO-UFFR 100mm E 125mm
CSI-RGFB-zoo-UFFR 200mm E 320mm
6 CO AA AA- CSI-RGFB-SOO-UFFR 300mm E 425mm
' S CSI-RGFB-100-UFFR-B 100mm E 125mm
7. T CSI-RGFB-200-UFFR-B 200mm E 320mm
CSI-RGFB-300-UFFR-B 300mm E 425mm
WARNING: RAWING CONTAINS PRDPR Li'n'x 159 ORT LANE
OPERTY OF LINX TECHNO
MERLIN, OR 97532
“13335,?h‘33fl3ié’3I‘I‘I’ m:
A IN EZEEEK’EEE’ZE‘ENIITE CAB
MATERIAL mmmmmmomn mam
B TOLERANCE mm; m s, BLKH D RP BL
SURFACE FINISH V ANGLES :1‘ SIZE DWG. NO. REV
FINISH
TOLERANCES x 1 1 xx E01 xxx Eons
B CSI—RGFB-ccc-UFFR-p D
J
SEE PART NUMBER TABLE
0.10
2.6
0.45
11.4
A
B
C
F
1/4 - 36UNS -2A
THREADS
H
0.31
8.0
D
1/4 - 36UNS - 2B
THREADS
0.40
10.2
E
88
0.24
6.0
0.26
6.5
NOTES: (UNLESS OTHERWISE SPECIFIED)
1. ALL DIMENSIONS ARE IN INCHES [mm].
2. DIMENSIONS APPLY AFTER FINISHING.
3. MANUFACTURE TO BE COMPLIANT WITH EU RoHS DIRECTIVE,USE
MATERIALS THAT DO NOT CONTAIN REACH SUBSTANCES OF VERY
HIGH CONCERN >1000ppm, AND USE DRC CONFLICT-FREE
SOURCED MATERIALS.
4. MINIMUM FREQUENCY RANGE: DC TO 3GHz.
5. CABLE ASSEMBLY SPECIFICATIONS;
- CHARACTERISTIC IMPEDANCE: 50Ω ± 3Ω
- INSERTION LOSS: 100mm - 0.34√f IN GHz TYP.
200mm - 0.56√f IN GHz TYP.
300mm - 0.73√f IN GHz TYP.
6. CONNECTORS TO BE APPLIED IN ACCORDANCE WITH CONNECTOR
SUPPLIER RECOMMENDED PROCEDURE
7. TORQUE SPECIFICATIONS:
- BULKHEAD MOUNTING NUT TORQUE: 7 TO 10 in-lbs.
- RECOMMENDED MATING TORQUE: 7 TO 10 in-lbs.
8
CONNNECTORS TO BE ORIENTED WITH U.FL CONNECTOR MATING
FACE 90° CLOCKWISE FROM BULKHEAD CONNNECTOR THREAD
FLAT FACE, AS SHOWN.
9
INSTALL WASHER (ITEM E) AND NUT (ITEM D) ONTO CONNECTOR
BODY (ITEM B).
10
-B PART NUMBERS ONLY: SHIP WASHERS (ITEM E) AND NUTS (ITEM D)
IN SEPARATE BAGS OF 100 PIECES EACH.
9 9
10 10
-B ONLY -B ONLY
RECOMMENDED
MOUNTING HOLE
REVISIONS
REV
DESCRIPTION
DATE
APPV
A
INITIAL RELEASE OF LINX INTERNAL DRAWING
14-MAY-15
SAH
B
UPDATED NOTES NUMBERING; UPDATED NOTE 5;
ADDED FLAG NOTE 7 AND VIEW TO ILLUSTRATE
CONNECTOR ORIENTATION; ADDED DIMESIONS;
UPDATED DESCRIPTION TABLE
1-SEP-15
SAH
C
UPDATED TO ADD DIMENSIONS TO NUT AND WASHER
13-JUL-16
SAH
D
UPDATED NOTES TO ADD TORQUE SPECIFICATIONS AND
PACKAGING INSTRUCTIONS; ADDED MOUNTING HOLE;
ADDED "-B" PART NUMBERS; UPDATED DIMENSIONS
27-OCT-17
CLL
ITEM
DESCRIPTION
MATERIAL
FINISH
A
U.FL PLUG
BRASS
GOLD
B
RP-SMA FEM.
BULKHEAD MOUNT
CONNECTOR
BRASS
GOLD
C
CABLE
1.13mm
COAXIAL
GRAY
D
NUT
BRASS
GOLD
E
WASHER
BRASS
GOLD
F
HEAT SHRINK
TUBING
POLYOLEFIN
BLACK
PART NUMBER
CABLE LENGTH
CSI-RGFB-100-UFFR
100mm ± 1.5mm
CSI-RGFB-200-UFFR
200mm ± 3.0mm
CSI-RGFB-300-UFFR
300mm ± 4.5mm
CSI-RGFB-100-UFFR-B
100mm ± 1.5mm
CSI-RGFB-200-UFFR-B
200mm ± 3.0mm
CSI-RGFB-300-UFFR-B
300mm ± 4.5mm
D
C
B
A
A
B
C
D
1
2
3
4
5
6
7
8
8
7
6
5
4
3
2
1
PROJECTION:
FINISH:
MATERIAL:
DT: 14-MAY-15
DT: 14-APR-15
ENGR: C.LEWIS
DRAWN: B.MURPHY
INTERPRET DIMENSIONS AND
TOLERANCES PER ASME Y14.5.
TOLERANCES: .X
.1 .XX
.01 .XXX
.005
ANGLES:
1
SURFACE FINISH:
32
159 ORT LANE
MERLIN, OR 97532
BLKHD RP-SMA, 1.13mm CBL
CABLE ASSEMBLY, U.FL TO FEM.
D
CSI-RGFB-ccc-UFFR-p
DO NOT SCALE DRAWING
REV
DWG. NO.
SIZE
TITLE:
B
SCALE: 2.5:1
LDCFDFB_C
SHEET 1 OF 1
WARNING
:
THIS DRAWING CONTAINS PROPRIETARY INFORMATION
THAT IS THE SOLE PROPERTY OF LINX TECHNOLOGIES, AND SHALL BE
TREATED AS SUCH. NO DISCLOSURE OR REPRODUCTION OF THIS
DOCUMENT IS PERMITTED, IN WHOLE OR IN PART, WITHOUT THE
EXPRESS WRITTEN PERMISSION OF LINX TECHNOLOGIES OR ITS
DESIGNATED AGENTS.