Texas Instruments 的 SN74LVC2G86 规格书
ITEXAS
INSTRUMENTS
o a
1A|:E1 a jjvcc ”EU 5 EVCC 2v om
1BEE 2 7 331‘! 15 0270
1BEE2 733w 2vEE3 61325 We
ZYEEG 63328 GNDEEA 5332A
GNDEIZ 4 s 332A
See mechamca‘ drawmgs m mmensms.
2B
3
2
5
81
1A VCC
1B
GND
DCT PACKAGE
(TOP VIEW) YZP PACKAGE
(BOTTOM VIEW)
DCU PACKAGE
(TOP VIEW)
3
2
4 5
1
1A VCC
1Y1B
GND
1B
GND
VCC
2A
2Y
See mechanical drawings for dimensions.
2
5
3
4
8
2Y 2B
2A
2Y 1Y
2A
4
6
7
6
7
86
1
7
1A
2B
1Y
SN74LVC2G86
www.ti.com
SCES360I –AUGUST 2001–REVISED DECEMBER 2013
Dual 2-Input Exclusive-OR Gate
Check for Samples: SN74LVC2G86
1FEATURES DESCRIPTION
This dual 2-input exclusive-OR gate is designed for
2• Available in the Texas Instruments NanoFree™ 1.65-V to 5.5-V VCC operation.
Package The SN74LVC2G86 performs the Boolean function Y
• Supports 5-V VCC Operation = A ⊕B or Y = AB + AB in positive logic.
• Inputs Accept Voltages to 5.5 V NanoFree™ package technology is a major
• Max tpd of 4.7 ns at 3.3 V breakthrough in IC packaging concepts, using the die
• Low Power Consumption, 10-μA Max ICC as the package.
• ±24-mA Output Drive at 3.3 V A common application is as a true/complement
• Typical VOLP (Output Ground Bounce) element. If the input is low, the other input is
<0.8 V at VCC = 3.3 V, TA= 25°C reproduced in true form at the output. If the input is
• Typical VOHV (Output VOH Undershoot) high, the signal on the other input is reproduced
inverted at the output.
>2 V at VCC = 3.3 V, TA= 25°C
• Ioff Supports Live Insertion, Partial-Power- This device is fully specified for partial-power-down
Down Mode and Back Drive Protection applications using Ioff. The Ioff circuitry disables the
outputs, preventing damaging current backflow
• Latch-Up Performance Exceeds 100 mA Per through the device when it is powered down.
JESD 78, Class II
• ESD Protection Exceeds JESD 22
– 2000-V Human-Body Model (A114-A)
– 200-V Machine Model (A115-A)
– 1000-V Charged-Device Model (C101)
1
Please be aware that an important notice concerning availability, standard warranty, and use in critical applications of
Texas Instruments semiconductor products and disclaimers thereto appears at the end of this data sheet.
2NanoFree is a trademark of Texas Instruments.
PRODUCTION DATA information is current as of publication date. Copyright © 2001–2013, Texas Instruments Incorporated
Products conform to specifications per the terms of the Texas
Instruments standard warranty. Production processing does not
necessarily include testing of all parameters.
l TEXAS
INSTRUMENTS
Am
:“ijDflDiwm
e output ‘5 achve (mm m
s
e
aclwe.
= 2k 2k + 1
LOGIC-IDENTITY ELEMENT EVEN-PARITY ELEMENT ODD-PARITY ELEMENT
The output is active (low) if
all inputs stand at the same
logic level (i.e., A = B).
The output is active (low) if
an even number of inputs
(i.e., 0 or 2) are active.
The output is active (high) if
an odd number of inputs
(i.e., only 1 of the 2) are
active.
= 1
EXCLUSIVE OR
These are five equivalent exclusive-OR symbols valid for an SN74LVC2G86 gate in positive logic; negation may be shown at any two ports.
SN74LVC2G86
SCES360I –AUGUST 2001–REVISED DECEMBER 2013
www.ti.com
These devices have limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam
during storage or handling to prevent electrostatic damage to the MOS gates.
Function Table
(Each Gate)
INPUTS OUTPUT
Y
A B
L L L
L H H
H L H
H H L
EXCLUSIVE-OR LOGIC
An exclusive-OR gate has many applications, some of which can be represented better by alternative logic
symbols.
2Submit Documentation Feedback Copyright © 2001–2013, Texas Instruments Incorporated
Product Folder Links: SN74LVC2G86
l TEXAS
INSTRUMENTS
SN74LVC2G86
www.ti.com
SCES360I –AUGUST 2001–REVISED DECEMBER 2013
Absolute Maximum Ratings(1)
over operating free-air temperature range (unless otherwise noted)
MIN MAX UNIT
VCC Supply voltage range –0.5 6.5 V
VIInput voltage range(2) –0.5 6.5 V
VOVoltage range applied to any output in the high-impedance or power-off state(2) –0.5 6.5 V
VOVoltage range applied to any output in the high or low state(2) (3) –0.5 VCC + 0.5 V
IIK Input clamp current VI< 0 –50 mA
IOK Output clamp current VO< 0 –50 mA
IOContinuous output current ±50 mA
Continuous current through VCC or GND ±100 mA
DCT package 220
θJA Package thermal impedance(4) DCU package 227 °C/W
YZP package 102
Tstg Storage temperature range –65 150 °C
(1) Stresses beyond those listed under "absolute maximum ratings" may cause permanent damage to the device. These are stress ratings
only, and functional operation of the device at these or any other conditions beyond those indicated under "recommended operating
conditions" is not implied. Exposure to absolute-maximum-rated conditions for extended periods may affect device reliability.
(2) The input negative-voltage and output voltage ratings may be exceeded if the input and output clamp-current ratings are observed.
(3) The value of VCC is provided in the recommended operating conditions table.
(4) The package thermal impedance is calculated in accordance with JESD 51-7.
Copyright © 2001–2013, Texas Instruments Incorporated Submit Documentation Feedback 3
Product Folder Links: SN74LVC2G86
l TEXAS
INSTRUMENTS
SN74LVC2G86
SCES360I –AUGUST 2001–REVISED DECEMBER 2013
www.ti.com
Recommended Operating Conditions(1)
MIN MAX UNIT
Operating 1.65 5.5
VCC Supply voltage V
Data retention only 1.5
VCC = 1.65 V to 1.95 V 0.65 × VCC
VCC = 2.3 V to 2.7 V 1.7
VIH High-level input voltage V
VCC = 3 V to 3.6 V 2
VCC = 4.5 V to 5.5 V 0.7 × VCC
VCC = 1.65 V to 1.95 V 0.35 × VCC
VCC = 2.3 V to 2.7 V 0.7
VIL Low-level input voltage V
VCC = 3 V to 3.6 V 0.8
VCC = 4.5 V to 5.5 V 0.3 × VCC
VIInput voltage 0 5.5 V
VOOutput voltage 0 VCC V
VCC = 1.65 V –4
VCC = 2.3 V –8
IOH High-level output current –16 mA
VCC = 3 V –24
VCC = 4.5 V –32
VCC = 1.65 V 4
VCC = 2.3 V 8
IOL Low-level output current 16 mA
VCC = 3 V 24
VCC = 4.5 V 32
VCC = 1.8 V ± 0.15 V, 2.5 V ± 0.2 V 20
Δt/Δv Input transition rise or fall rate VCC = 3.3 V ± 0.3 V 10 ns/V
VCC = 5 V ± 0.5 V 5
TAOperating free-air temperature –40 125 °C
(1) All unused inputs of the device must be held at VCC or GND to ensure proper device operation. Refer to the TI application report,
Implications of Slow or Floating CMOS Inputs, literature number SCBA004.
4Submit Documentation Feedback Copyright © 2001–2013, Texas Instruments Incorporated
Product Folder Links: SN74LVC2G86
l TEXAS
INSTRUMENTS
SN74LVC2G86
www.ti.com
SCES360I –AUGUST 2001–REVISED DECEMBER 2013
Electrical Characteristics
over recommended operating free-air temperature range (unless otherwise noted)
–40°C to 85°C –40°C to 125°C
PARAMETER TEST CONDITIONS VCC UNIT
MIN TYP(1) MAX MIN TYP(1) MAX
1.65 V to 5.5
IOH = –100 µA VCC – 0.1 VCC – 0.1
V
IOH = –4 mA 1.65 V 1.2 1.2
IOH = –8 mA 2.3 V 1.9 1.9
VOH V
IOH = –16 mA 2.4 2.4
3 V
IOH = –24 mA 2.3 2.3
IOH = –32 mA 4.5 V 3.8 3.8
1.65 V to 5.5
IOL = 100 µA 0.1 0.1
V
IOL = 4 mA 1.65 V 0.45 0.45
IOL = 8 mA 2.3 V 0.3 0.3
VOL V
IOL = 16 mA 0.4 0.4
3 V
IOL = 24 mA 0.55 0.55
IOL = 32 mA 4.5 V 0.55 0.55
IIA or B inputs VI= 5.5 V or GND 0 to 5.5 V ±5 ±5 µA
Ioff VIor VO= 5.5 V 0 ±10 ±10 µA
1.65 V to 5.5
ICC VI= VCC or GND, IO= 0 10 10 µA
V
One input at Other inputs at
ΔICC 3 V to 5.5 V 500 500 µA
VCC – 0.6 V, VCC or GND
CiVI= VCC or GND 3.3 V 5 pF
(1) All typical values are at VCC = 3.3 V, TA= 25°C.
Switching Characteristics
over recommended operating free-air temperature range (unless otherwise noted) (see Figure 1)
SN74LVC2G86
–40°C to 85°C
FROM TO
PARAMETER VCC = 1.8 V VCC = 2.5 V VCC = 3.3 V VCC = 5 V UNIT
(INPUT) (OUTPUT) ± 0.15 V ± 0.2 V ± 0.3 V ± 0.5 V
MIN MAX MIN MAX MIN MAX MIN MAX
tpd A or B Y 4.1 9.9 2 5.7 1.6 4.7 1.4 3.6 ns
Switching Characteristics
over recommended operating free-air temperature range (unless otherwise noted) (see Figure 1)
SN74LVC2G86
–40°C to 125°C
FROM TO
PARAMETER VCC = 1.8 V VCC = 2.5 V VCC = 3.3 V VCC = 5 V UNIT
(INPUT) (OUTPUT) ± 0.15 V ± 0.2 V ± 0.3 V ± 0.5 V
MIN MAX MIN MAX MIN MAX MIN MAX
tpd A or B Y 4.1 11.0 2 6.7 1.6 5.6 1.4 4.2 ns
Operating Characteristics
TA= 25°C
VCC = 1.8 V VCC = 2.5 V VCC = 3.3 V VCC = 5 V
PARAMETER TEST CONDITIONS UNIT
TYP TYP TYP TYP
Cpd Power dissipation capacitance f = 10 MHz 20 20 20 22 pF
Copyright © 2001–2013, Texas Instruments Incorporated Submit Documentation Feedback 5
Product Folder Links: SN74LVC2G86
‘5‘ TEXAS
INSTRUMENTS
A
3 I
fl 3+3
3.133 3.1
W33 *3
31 3m
th
tsu
FromOutput
UnderTest
C
(seeNote A)
L
LOADCIRCUIT
S1
VLOAD
Open
GND
RL
DataInput
TimingInput
0V
0V
0V
tW
Input
0V
Input
Output
Waveform1
S1atV
(seeNoteB)
LOAD
Output
Waveform2
S1atGND
(seeNoteB)
VOL
VOH
0V
»0V
Output
Output
TEST S1
t /t
PLH PHL Open
Output
Control
VM
VMVM
VM
VM
1.8V 0.15V±
2.5V 0.2V±
3.3V 0.3V±
5V 0.5V±
1kW
500 W
500 W
500 W
VCC RL
2× VCC
2× VCC
6V
2× VCC
VLOAD CL
30pF
30pF
50pF
50pF
0.15V
0.15V
0.3V
0.3V
VD
3V
VI
VCC/2
VCC/2
1.5V
VCC/2
VM
£2ns
£2ns
£2.5ns
£2.5ns
INPUTS
RL
t /t
r f
VCC
VCC
VCC
VLOAD
t /t
PLZ PZL
GND
t /t
PHZ PZH
VOLTAGEWAVEFORMS
ENABLE ANDDISABLETIMES
LOW- ANDHIGH-LEVEL ENABLING
VOLTAGEWAVEFORMS
PROPAGATIONDELAY TIMES
INVERTING ANDNONINVERTINGOUTPUTS
NOTES: A. C includesprobeandjigcapacitance.
B. Waveform1isforanoutputwithinternalconditionssuchthattheoutputislow,exceptwhendisabledbytheoutputcontrol.
Waveform2isforanoutputwithinternalconditionssuchthattheoutputishigh,exceptwhendisabledbytheoutputcontrol.
C. Allinputpulsesaresuppliedbygeneratorshavingthefollowingcharacteristics:PRR 10MHz,Z =50 .
D. Theoutputsaremeasuredoneatatime,withonetransitionpermeasurement.
E. t andt arethesameast .
F. t andt arethesameast .
G. t andt arethesameast .
H. Allparametersandwaveformsarenotapplicabletoalldevices.
L
O
PLZ PHZ dis
PZL PZH en
PLH PHL pd
£ W
VOLTAGEWAVEFORMS
PULSEDURATION
VOLTAGEWAVEFORMS
SETUP ANDHOLDTIMES
VI
VI
VI
VM
VM
V /2
LOAD
tPZL tPLZ
tPHZ
tPZH
V – V
OH D
V +V
OL D
VM
VMVM
VM
VOL
VOH
VI
VI
VOH
VOL
VM
VM
VM
VM
tPLH tPHL
tPLH
tPHL
SN74LVC2G86
SCES360I –AUGUST 2001–REVISED DECEMBER 2013
www.ti.com
Parameter Measurement Information
Figure 1. Load Circuit and Voltage Waveforms
6Submit Documentation Feedback Copyright © 2001–2013, Texas Instruments Incorporated
Product Folder Links: SN74LVC2G86
l TEXAS
INSTRUMENTS
SN74LVC2G86
www.ti.com
SCES360I –AUGUST 2001–REVISED DECEMBER 2013
REVISION HISTORY
Changes from Revision H (Feburary 2007) to Revision I Page
• Updated document to new TI data sheet format. ................................................................................................................. 1
• Removed Ordering Information table. ................................................................................................................................... 1
• Added ESD warning. ............................................................................................................................................................ 2
• Updated operating temperature range. ................................................................................................................................. 4
Copyright © 2001–2013, Texas Instruments Incorporated Submit Documentation Feedback 7
Product Folder Links: SN74LVC2G86
I
TEXAS
INSTRUMENTS
Samples
Samples
Sample:
Sample:
Samples
PACKAGE OPTION ADDENDUM
www.ti.com 29-Jan-2021
Addendum-Page 1
PACKAGING INFORMATION
Orderable Device Status
(1)
Package Type Package
Drawing Pins Package
Qty Eco Plan
(2)
Lead finish/
Ball material
(6)
MSL Peak Temp
(3)
Op Temp (°C) Device Marking
(4/5)
Samples
SN74LVC2G86DCTR ACTIVE SM8 DCT 8 3000 RoHS & Green NIPDAU Level-1-260C-UNLIM -40 to 125 C86
(R, Z)
SN74LVC2G86DCUR ACTIVE VSSOP DCU 8 3000 RoHS & Green NIPDAU | SN Level-1-260C-UNLIM -40 to 125 (C86J, C86Q, C86R)
SN74LVC2G86DCURG4 ACTIVE VSSOP DCU 8 3000 RoHS & Green NIPDAU Level-1-260C-UNLIM -40 to 125 C86R
SN74LVC2G86DCUT ACTIVE VSSOP DCU 8 250 RoHS & Green NIPDAU | SN Level-1-260C-UNLIM -40 to 125 (C86J, C86Q, C86R)
SN74LVC2G86YZPR ACTIVE DSBGA YZP 8 3000 RoHS & Green SNAGCU Level-1-260C-UNLIM -40 to 85 CHN
(1) The marketing status values are defined as follows:
ACTIVE: Product device recommended for new designs.
LIFEBUY: TI has announced that the device will be discontinued, and a lifetime-buy period is in effect.
NRND: Not recommended for new designs. Device is in production to support existing customers, but TI does not recommend using this part in a new design.
PREVIEW: Device has been announced but is not in production. Samples may or may not be available.
OBSOLETE: TI has discontinued the production of the device.
(2) RoHS: TI defines "RoHS" to mean semiconductor products that are compliant with the current EU RoHS requirements for all 10 RoHS substances, including the requirement that RoHS substance
do not exceed 0.1% by weight in homogeneous materials. Where designed to be soldered at high temperatures, "RoHS" products are suitable for use in specified lead-free processes. TI may
reference these types of products as "Pb-Free".
RoHS Exempt: TI defines "RoHS Exempt" to mean products that contain lead but are compliant with EU RoHS pursuant to a specific EU RoHS exemption.
Green: TI defines "Green" to mean the content of Chlorine (Cl) and Bromine (Br) based flame retardants meet JS709B low halogen requirements of <=1000ppm threshold. Antimony trioxide based
flame retardants must also meet the <=1000ppm threshold requirement.
(3) MSL, Peak Temp. - The Moisture Sensitivity Level rating according to the JEDEC industry standard classifications, and peak solder temperature.
(4) There may be additional marking, which relates to the logo, the lot trace code information, or the environmental category on the device.
(5) Multiple Device Markings will be inside parentheses. Only one Device Marking contained in parentheses and separated by a "~" will appear on a device. If a line is indented then it is a continuation
of the previous line and the two combined represent the entire Device Marking for that device.
(6) Lead finish/Ball material - Orderable Devices may have multiple material finish options. Finish options are separated by a vertical ruled line. Lead finish/Ball material values may wrap to two
lines if the finish value exceeds the maximum column width.
I TEXAS
INSTRUMENTS
PACKAGE OPTION ADDENDUM
www.ti.com 29-Jan-2021
Addendum-Page 2
Important Information and Disclaimer:The information provided on this page represents TI's knowledge and belief as of the date that it is provided. TI bases its knowledge and belief on information
provided by third parties, and makes no representation or warranty as to the accuracy of such information. Efforts are underway to better integrate information from third parties. TI has taken and
continues to take reasonable steps to provide representative and accurate information but may not have conducted destructive testing or chemical analysis on incoming materials and chemicals.
TI and TI suppliers consider certain information to be proprietary, and thus CAS numbers and other limited information may not be available for release.
In no event shall TI's liability arising out of such information exceed the total purchase price of the TI part(s) at issue in this document sold by TI to Customer on an annual basis.
l TEXAS
INSTRUMENTS
REEL DIMENSIONS TAPE DIMENSIONS
7 “KO '«Pt»
Reel
Dlameter
A0 Dimension designed to accommodate the component Width
Bo Dimension deSigned to accommodate the component iengtn
K0 Dimension designed to accommodate the component thickness
7 w Overau Wiotn ot the carrier tape
i P1 Pitch between successive cawty centers
f
T Reel Width (W1)
QUADRANT ASSIGNMENTS FOR PIN 1 ORIENTATION IN TAPE
a O O D O O D D SprocketHotes
,,,,,,,,,,, ‘
User Direcllon 0' Feed
Pockel Quadrants
TAPE AND REEL INFORMATION
*All dimensions are nominal
Device Package
Type Package
Drawing Pins SPQ Reel
Diameter
(mm)
Reel
Width
W1 (mm)
A0
(mm) B0
(mm) K0
(mm) P1
(mm) W
(mm) Pin1
Quadrant
SN74LVC2G86DCTR SM8 DCT 8 3000 180.0 13.0 3.35 4.5 1.55 4.0 12.0 Q3
SN74LVC2G86DCTR SM8 DCT 8 3000 177.8 12.4 3.45 4.4 1.45 4.0 12.0 Q3
SN74LVC2G86DCUR VSSOP DCU 8 3000 178.0 9.5 2.25 3.35 1.05 4.0 8.0 Q3
SN74LVC2G86DCUR VSSOP DCU 8 3000 178.0 9.0 2.25 3.35 1.05 4.0 8.0 Q3
SN74LVC2G86DCUR VSSOP DCU 8 3000 180.0 8.4 2.25 3.35 1.05 4.0 8.0 Q3
SN74LVC2G86DCURG4 VSSOP DCU 8 3000 180.0 8.4 2.25 3.35 1.05 4.0 8.0 Q3
SN74LVC2G86DCUT VSSOP DCU 8 250 178.0 9.0 2.25 3.35 1.05 4.0 8.0 Q3
SN74LVC2G86DCUT VSSOP DCU 8 250 178.0 9.5 2.25 3.35 1.05 4.0 8.0 Q3
SN74LVC2G86YZPR DSBGA YZP 8 3000 178.0 9.2 1.02 2.02 0.63 4.0 8.0 Q1
PACKAGE MATERIALS INFORMATION
www.ti.com 27-May-2021
Pack Materials-Page 1
l TEXAS
INSTRUMENTS
TAPE AND REEL BOX DIMENSIONS
*All dimensions are nominal
Device Package Type Package Drawing Pins SPQ Length (mm) Width (mm) Height (mm)
SN74LVC2G86DCTR SM8 DCT 8 3000 182.0 182.0 20.0
SN74LVC2G86DCTR SM8 DCT 8 3000 183.0 183.0 20.0
SN74LVC2G86DCUR VSSOP DCU 8 3000 202.0 201.0 28.0
SN74LVC2G86DCUR VSSOP DCU 8 3000 180.0 180.0 18.0
SN74LVC2G86DCUR VSSOP DCU 8 3000 202.0 201.0 28.0
SN74LVC2G86DCURG4 VSSOP DCU 8 3000 202.0 201.0 28.0
SN74LVC2G86DCUT VSSOP DCU 8 250 180.0 180.0 18.0
SN74LVC2G86DCUT VSSOP DCU 8 250 202.0 201.0 28.0
SN74LVC2G86YZPR DSBGA YZP 8 3000 220.0 220.0 35.0
PACKAGE MATERIALS INFORMATION
www.ti.com 27-May-2021
Pack Materials-Page 2
www.ti.com
PACKAGE OUTLINE
C
4.25
3.75 TYP
1.3
1.0
6X 0.65
8X 0.30
0.15
2X
1.95
(0.15) TYP
0 - 8 0.1
0.0
0.25
GAGE PLANE
0.6
0.2
A
3.15
2.75
NOTE 3
B2.9
2.7
NOTE 4
4220784/C 06/2021
SSOP - 1.3 mm max heightDCT0008A
SMALL OUTLINE PACKAGE
NOTES:
1. All linear dimensions are in millimeters. Dimensions in parenthesis are for reference only. Dimensioning and tolerancing
per ASME Y14.5M.
2. This drawing is subject to change without notice.
3. This dimension does not include mold flash, protrusions, or gate burrs. Mold flash, protrusions, or gate burrs shall not
exceed 0.15 mm per side.
4. This dimension does not include interlead flash. Interlead flash shall not exceed 0.25 mm per side.
18
0.13 C A B
5
4
PIN 1 ID
AREA
SEATING PLANE
0.1 C
SEE DETAIL A
DETAIL A
TYPICAL
SCALE 3.500
J
www.ti.com
EXAMPLE BOARD LAYOUT
(3.8)
0.07 MAX
ALL AROUND 0.07 MIN
ALL AROUND
8X (1.1)
8X (0.4)
6X (0.65)
(R0.05)
TYP
4220784/C 06/2021
SSOP - 1.3 mm max heightDCT0008A
SMALL OUTLINE PACKAGE
SYMM
SYMM
LAND PATTERN EXAMPLE
EXPOSED METAL SHOWN
SCALE:15X
1
45
8
NOTES: (continued)
5. Publication IPC-7351 may have alternate designs.
6. Solder mask tolerances between and around signal pads can vary based on board fabrication site.
METAL
SOLDER MASK
OPENING
NON SOLDER MASK
DEFINED
SOLDER MASK DETAILS
EXPOSED METAL
SOLDER MASK
OPENING
METAL UNDER
SOLDER MASK
SOLDER MASK
DEFINED
EXPOSED METAL
www.ti.com
EXAMPLE STENCIL DESIGN
(3.8)
6X (0.65)
8X (0.4)
8X (1.1)
4220784/C 06/2021
SSOP - 1.3 mm max heightDCT0008A
SMALL OUTLINE PACKAGE
NOTES: (continued)
7. Laser cutting apertures with trapezoidal walls and rounded corners may offer better paste release. IPC-7525 may have alternate
design recommendations.
8. Board assembly site may have different recommendations for stencil design.
SYMM
SYMM
1
45
8
SOLDER PASTE EXAMPLE
BASED ON 0.125 mm THICK STENCIL
SCALE:15X
WT
www.ti.com
PACKAGE OUTLINE
C
0.5 MAX
0.19
0.15
1.5
TYP
0.5 TYP
8X 0.25
0.21
0.5
TYP
B E A
D
4223082/A 07/2016
DSBGA - 0.5 mm max heightYZP0008
DIE SIZE BALL GRID ARRAY
NOTES:
1. All linear dimensions are in millimeters. Any dimensions in parenthesis are for reference only. Dimensioning and tolerancing
per ASME Y14.5M.
2. This drawing is subject to change without notice.
BALL A1
CORNER
SEATING PLANE
BALL TYP 0.05 C
B
1 2
0.015 C A B
SYMM
SYMM
C
A
D
SCALE 8.000
D: Max =
E: Max =
1.919 mm, Min =
0.918 mm, Min =
1.858 mm
0.857 mm
www.ti.com
EXAMPLE BOARD LAYOUT
8X ( 0.23) (0.5) TYP
(0.5) TYP
( 0.23)
METAL
0.05 MAX ( 0.23)
SOLDER MASK
OPENING
0.05 MIN
4223082/A 07/2016
DSBGA - 0.5 mm max heightYZP0008
DIE SIZE BALL GRID ARRAY
NOTES: (continued)
3. Final dimensions may vary due to manufacturing tolerance considerations and also routing constraints.
For more information, see Texas Instruments literature number SNVA009 (www.ti.com/lit/snva009).
SYMM
SYMM
LAND PATTERN EXAMPLE
SCALE:40X
12
A
B
C
D
NON-SOLDER MASK
DEFINED
(PREFERRED)
SOLDER MASK DETAILS
NOT TO SCALE
SOLDER MASK
OPENING
SOLDER MASK
DEFINED
METAL UNDER
SOLDER MASK
www.ti.com
EXAMPLE STENCIL DESIGN
(0.5)
TYP
(0.5) TYP
8X ( 0.25) (R0.05) TYP
METAL
TYP
4223082/A 07/2016
DSBGA - 0.5 mm max heightYZP0008
DIE SIZE BALL GRID ARRAY
NOTES: (continued)
4. Laser cutting apertures with trapezoidal walls and rounded corners may offer better paste release.
SYMM
SYMM
SOLDER PASTE EXAMPLE
BASED ON 0.1 mm THICK STENCIL
SCALE:40X
12
A
B
C
D
MECHANICAL DATA
DCU (R—PDSO—GB) PLASTIC SMALL—OUTLINE PACKAGE (DIE DOWN)
F Wngiw
31117
0,15 \0M 7
7,40 310
2,20 3,00
i
Gage Pm
J i
3W1 / __'—_“
NDEX AREA 1
99
Do
$1212]: : Q% J L
W
4200503” z7/05
NOTES, A AH Hnec' dimensmrs in m'hmekers
B Tris drawing is sum 0 Change mm: malice,
0 Body dimCHSiOnS do mi inciudc mom flash or oromsm Moid tics» and pvctrusmn srai not cxcccd o it) 30V m
D FuHs wiwu JEDEC M0457 vuiiuliovi CA
‘4‘ TEXAS
INSTRUMENTS
www.(i. com
LAND PATTERN DATA
DCU (S—PDSO—G8)
PLASTIC SMALL OUTLINE PACKAGE (DH-Z DOWN)
Example Board Layout
(Nate 0,5)
l ihi' 6x 0,5
I 3,1
( 8%
‘\ /
+ 0,3 Exampie
/Soider Mask Opening
\
Pad Geometry
Exampie Stencii Design
(Nate D)
8x 0,25 —‘ |——‘
Er Eflfii-
Bx 0,75 7
‘|———'- 6x 0,5
HHH%-
meow/c 04/12
NOTES: Au
Pom
.m
Ali iinear dimensions are in miiiimeters‘
This drawing is subject to change without notice.
Publication iPC—735I is recommended for aiternate designs.
Laser cutting aperture5 with trupezoidai wails and also rounding corners wiil ciier better paste reiease. Customers should
Contact their haard assembly site for stencii design recommendations.
Refer to iFC—7525 for other slencii recommendations.
Custamers shauid Contact their board fabrication site for saider mask toierances between and around signai pads.
{I} Tums
INSTRUMENTS
www.li.com
IMPORTANT NOTICE AND DISCLAIMER
TI PROVIDES TECHNICAL AND RELIABILITY DATA (INCLUDING DATA SHEETS), DESIGN RESOURCES (INCLUDING REFERENCE
DESIGNS), APPLICATION OR OTHER DESIGN ADVICE, WEB TOOLS, SAFETY INFORMATION, AND OTHER RESOURCES “AS IS”
AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY
IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD
PARTY INTELLECTUAL PROPERTY RIGHTS.
These resources are intended for skilled developers designing with TI products. You are solely responsible for (1) selecting the appropriate
TI products for your application, (2) designing, validating and testing your application, and (3) ensuring your application meets applicable
standards, and any other safety, security, regulatory or other requirements.
These resources are subject to change without notice. TI grants you permission to use these resources only for development of an
application that uses the TI products described in the resource. Other reproduction and display of these resources is prohibited. No license
is granted to any other TI intellectual property right or to any third party intellectual property right. TI disclaims responsibility for, and you
will fully indemnify TI and its representatives against, any claims, damages, costs, losses, and liabilities arising out of your use of these
resources.
TI’s products are provided subject to TI’s Terms of Sale or other applicable terms available either on ti.com or provided in conjunction with
such TI products. TI’s provision of these resources does not expand or otherwise alter TI’s applicable warranties or warranty disclaimers for
TI products.
TI objects to and rejects any additional or different terms you may have proposed. IMPORTANT NOTICE
Mailing Address: Texas Instruments, Post Office Box 655303, Dallas, Texas 75265
Copyright © 2022, Texas Instruments Incorporated