Jonard Tools 的 FIM-200, FIM-400 规格书
Premier Tnnl Manuiacmer Since1958
0 JONARDTDOLS‘ a f ,
Fiber Inspection Microscopes i Data Sheet
e,
0 JONAHDTDDLS
Fiber inspection microscopes have a focus wheel and features 2.5mm and 1.25mm adaters for use on most fiber
connectors. The achromatic lens offers exceilent imaging and intergrated iaser filters for safety (net intented for use With
iiiuminated imaging and integrated iaser fiiters for safety (not intented for use with iiluminated fibers) CoaXIai iiiumination
prowdes ciear view of connector face and fiber.
The FlM-ZDO has 200x magnification
The FlM-400 has 400x magnification
SPECIFICATIONS FlM-ZOO FlM-400
LENGTH 8.76" (222.50 mm) 8.76" (222.50 mm)
HEIGHT 2.25“ (57.15 mm) 2.25" (57.15 mm)
WIDTH 1.25" (31 mm) 1.25" (31 mm)
WEIGHT 1.570 ibs (o 712 kg) 1570 ibs (o 712 kg)
UPC N0. 811490019065 811490019072
MADE FOR LIFE®
Tel 914 793 0700 i Fax 914.793.4527 I jonard.com