Texas Instruments 的 SN54/74(LS,S)280 规格书
logic symbolT
Generates Either Odd or Even Parity sN54Lszao. sus4szao , r .J on w PACKAGE
for Mine Data Lines SN74Lszao. su‘laszao . . , D on N PACKAGE
. (TOP VIEW]
Cascadabla tor mm“ C U j
l 1 v
Can Be Used to Upgrade Existing E E2 in] FCC
Systems using MSI Parity Circuits NE E: '23 E
Typical Duran-Output Delay of Only 14 us l [4 u] D
for 'SZBO and 33 us for 1.8280 ZEVEN I: 5 I0] c
o . . . ZODD [:5 93 a
Typical Power Disslpation: GND C 7 a] A
'LSZBD . . . fiO mW
'5280. . .335 mW
FuNc'nom mm sususzao, susaszao i . ,FK PACKAGE
NUMBER as inputs A ourrurs ITOP VIEWl
THRU | THAT ARE HIGH )2 EVEN )2 ODD
o, 2, 4, s, a H L
1, a, 5, 7, 9 L H
H ‘ high levnl, L - low level
Isl
A
3 (9]
Hal
{3
(m [5) 2
D (12) EVE"
i
Mi 161 2 NC - No intern! coon-clam
F 00D
m
G
(2!
N
ill
I
'This symbol I: in accordance with ANSI/IEEE Std. 9I-I984 and IEc
Puhllculion 617-12.
Pin numbers shown are lor D, J, N and w packages.
description
These universal, monolithic, nine-bit parity generators/checkers utilize Schotlkv-clamped TTL nigh-performance circuitry and
feature odd/even outputs to iaciliare operation of eilher odd or even parity application, The word-length capability is easily ex»
panded by cascading as shown under typical application data.
Series 54LS/74LS and Series 545/748 parity generators/checkers offer the designer a trade-off between reduced power
consumption and high performance. These devices can be used to upgrade the perlormance or most systems utilizing the
’180 parity generator/checker. Although Ihe 'LSZSO and ‘8280 are implemented without expander inputs, the corresponding
function is provided by the availability of an input at pin 4 and the absence of any internal connection at pin 3, This permits the
’LSZSO and ’5280 to be substituted for the '130 in existing designs to produce an identical function even if 'LSZSO’S and
'8280's are mixed with existing '180'5.
These devices are fully compatible with most other Til circuitsr All 'LSZSO and ’5280 inputs are buflered to lower the drive
requilemenls lo one Series 54Ls/74LS or Series 545/748 standard load, respectively.
*5 TEXAS
INSTRUMENTS
SN54LS280, SN54S280, SN74LS280, SN74S280
9-BIT ODD/EVEN PARITY GENERATORS/CHECKERS
SDLS152 – DECEMBER 1972 – REVISED MARCH 1988
1
POST OFFICE BOX 655303 • DALLAS, TEXAS 75265
Copyright 1988, Texas Instruments Incorporated
PRODUCTION DATA information is current as of publication date.
Products conform to specifications per the terms of Texas Instruments
standard warranty. Production processing does not necessarily include
testing of all parameters.
schematics of inputs and outputs
’LSZSU
EQUIVALENT or INPUTS "no“ 0F OUYPUIS
—- Vcc
non
NOM
Vcc — —
20 m NONI ' _
INPUT -— .. .. OUTPUT
‘8280
EDUIVALENT 0F INPUYS nrncAL or ourpurs
- - Vcc
so nuom
Vcc '-
2‘8 k9. NOM
INPUT _ __
ourvur
absolute maximum ratings over operating free-air temperature range (unless otherwise noted)
Supply voltage (see Note 1)
Input voltage: 'LSZEU . . . .
'5280 . . . , . . r
Operating free~air temperature range: SN54’ .
SN74‘ .
Storage temperature range
NOTE I: Volt-n0 vlluls In wlth (”DICK to nuwork ground Inmh‘ll.
*9 TEXAS
INSTRUMENTS
.—55cr0125°c
r . ..Vo°0co7o°c
............................ ~65°Cto150°c
SN54LS280, SN54S280, SN74LS280, SN74S280
9-BIT ODD/EVEN PARITY GENERATORS/CHECKERS
SDLS152 – DECEMBER 1972 – REVISED MARCH 1988
2POST OFFICE BOX 655303 • DALLAS, TEXAS 75265
recommended operating con
snsuszao smuszau UNIT
MIN NDM MAX MIN MOM MAX
Vcc Supmv vollage 4.5 5 5.5 4.75 5 5.25 v
VIH High~level Inpux vouage 2 1 V
VIL Low-Ievel Inpul volIage 0.7 0.8 v
IOH quh-Ievel oumm current — 0.4 — 0.4 mA
IQL Low-level output current 4 a mA
TA Operatmg Xree-avr temperature — 55 I25 0 70 c
electrical characteristics over recommended operating free-air temperature range (unless otherwise noted)
5N54Lszeo 5N74Lszeo
PARAMETER 1551’ CONDITIONS MIN "N MAX MIN 1w: MAX UNIT
le vccxMIN, l|-—|8mA —I.5 71.5 v
VOH V°° = M'N’ V'“ = 2 V’ 2.5 3.4 2.7 3.4 v
V|L=MAX, \0H=~0.4 mA
VOL VCC=M|N, vmazv, IOL=4mA 0.25 0.4 0.25 0.4 v
V|L=MAX IOL=BmA 0.35 0.5
II vcc = MAX, v. - 7 v o.I 0.1 MA
lm Vcc = MAX, v. = 2.7 v 20 20 MA
I.L Veg-MAX, v. =o.4v 4‘4 —o.4 mA
los§ Vac-MAX —2o —|Ou —20 —100 mA
ICC Vcc = MAX, See Now 2 I6 27 16 27 mA
I For enndmnn! shown .5 MIN a: MAX, use me lepropriau mu. spew-ed unu-r lecommtnded optr-Iing cnnmuons.
:AII tyDiczl values m at Vcc - 5 v, TA - 25°C.
§Nol more In." on. om." shows he shorted u a time and dualion uI m- m" nircml would not mm on. xecond.
NOTE 2: Ice i: measured wm- all inpuxs grounded Ind .II nulvuu open.
switching characteristics, Vcc = 5 V, TA = 25°C
PARAMETER“ FROM To 1ESI’ CONDITIONS MIN 1w MAX UNIT
{INPUT} (OUTPUT)
:3: Data .\. Even CL =15 DF‘ RL = 2 kn. :: j: m
‘PLH Inpms not undlv Ian at o v, 23 35
Data ; one See Now a as
tpHL 3| 50
I .m 9mm...“ may m, Iammmvsx mm, .m : n.op.g...on my m... WWW M MM
NOTE 3: Load circuits and voltage waveform: are shown In Secuon I.
{5 TEXAS
INSTRUMENTS
SN54LS280, SN54S280, SN74LS280, SN74S280
9-BIT ODD/EVEN PARITY GENERATORS/CHECKERS
SDLS152 – DECEMBER 1972 – REVISED MARCH 1988
3
POST OFFICE BOX 655303 • DALLAS, TEXAS 75265
recommended operating conditions
snsaszso suuszzw UNIT
MIN NOM MAX MIN NONI MAx
Suppiy voltage, ch: 4,5 5 as 4.75 5 525 v
Highrlevel outle current. In" ,1 ~1 mA
Low-ievel nurpul current, IoL 20 20 mA
Operatlng Wee-arr temperature, TA >55 I25 0 70 “C
electrical characteristics over recommended operating free-air temperature range (unless otherwise noted)
PARAMETER TEST conmnonrs' MIN rvpi MAX umr
le High-level .npm voltage 2 v
v.L Low-level inpul volrage 0.8 v
VIK Inpulclampvultaue Vcc‘MIN, l|=—leA —1,z v
_ VCC‘MIN. le=2v, SNSAS' 25 M
v H n-i I r aka 9
O” '9 M “mp“ V 9 Vleoa v, IOH =71 mA smas' 2‘7 3,4 V
V = MIN, = ,
vm anVlevel wwurvoltage CC V'” 2 V 0.5 v
VIL: 0.8 V, '0L = 20 mA
I| Input current a: maxwmum input mirage Vcc = MAx, v. . 55 v 1 mA
I.“ Hugh-level inputcurrem VCC = MAX, v. = 2.7 v 50 MA
r.._ Low-level mpmcunem Vcc = MAX, v. = orsv —2 mA
'05 Shun-Circuit outpul currenl§ Vcc= MAX —40 —I00 mA
swsaszeo 67 59
v - MAX, Se Nm A
Icc SUDW mm" 09 ’ B 2 SN745280 67 105 '"
Vcc = MAX, TA =12
See NW 2 sN54szaon 94 WA
’For conditlons snown .5 MW or MAX, um nu awronrlnu mun aplcifild mum racommendlfl op-mmg candilinm,
1iAuu/mcalulues m u vcc = 5 v, rA - 25R;
5N0! mom man on- ourpur should an :hurled a: a “me and aurauon or In: short mum should not uceea we “tend
NOTE . Ice is men-Area wnn all innuls grounflid Ind all oumuls on-n.
switching characteristics, Vcc = 5 V. TA = 25°C
_' FROM To
PARAMETEni 1st cownlrlous MIN rvw MAX UNIT
(INPur) iourvun
r 14 2I
PL” Dara 2 Even us
\pHL CL' IspF, RL-zeou, r15 H!
: See Note a :4 2i
PL” Dara : Odd ns
IPHL iii In
“PLH = 9'0939300'1 dahv time, |ow-la-hlgh-leval outpul: Kym. = propagation delay rime, high-tn-Iow-Ievel aulpul
NOTE a: Low menus and voluqe wavevarms are Shown in Section I.
{if TEXAS
INSTRUMENTS
SN54LS280, SN54S280, SN74LS280, SN74S280
9-BIT ODD/EVEN PARITY GENERATORS/CHECKERS
SDLS152 – DECEMBER 1972 – REVISED MARCH 1988
4POST OFFICE BOX 655303 • DALLAS, TEXAS 75265
—
logic diagram (positive logic)
A (8)
B (S)
c no
|)(11I
E [12)
F 11:”
G (1)
H (21
| (a)
Pin numbers shown are «or D, J, N. and w packages,
EVEN
ODD
TYPICAL APPL ICATION DATA
25‘LINE PARITV/GENEHAYOR CHECKER 81vLINE PARITV/GENERAYOR CHECKER
Three 1.52305 0' 3280‘; till b0 Lona" ward length! can be [moll-
uxlfl la implimlnl I 254?". p mlnfld Dy elm-ding ’LSZEO’I Ur
anOrI‘uv/chlckl This "Vang-min‘ '5280'1, As shown in , plrkv can b.
A Wi‘l plovld. D- W in xvpicllly 75 or A wnlulad lo! weld llflglhs “D In El
__3 z 25 mnumanmmpncxmxy. —B x bin in “(put-Hy 7s a, 25 nanoV
—g EVEN —g EVEN —- mm, respncuv-Vy.
— E — E
_—5
_ H 'LSZBO/ _ H 'LSZSD/
— | '5280 — I ’SZBD
A — A L' A
— B
_E 2 H - EVEN _g EVEN c x H - EVEN
—|2 EVEN L _ ODD D E EVEN |. - ODD
_ F J: H - oon _ F F r H . om)
— G om: _ a G can — _
_ H ’LSZEO/ '- ' EVE“ __ H ’L5280/ H 'Lszeo/ L EVE"
I: l 5250 — | 'SZEO I ’5280
-— A — A
_ a _
_ C 2 _(B: )2
EVEN A; an alumni mo ouKDuu M mo __D EVEN
or null DAHKY Emulsion/Check.” — E ‘ I
~ 6 can a. decodld w . 24mm ('586 E m omER
— H ‘Lszxo/ 0' 1535) of llnpur ($135) — N ’LSZBD/ ’LSZUO/
-— I 'szao “gunmen vale vor 13- or 274m. — | 'szso 3230
m“, mmmm.
{5 TEXAS
INSTRUMENTS
SN54LS280, SN54S280, SN74LS280, SN74S280
9-BIT ODD/EVEN PARITY GENERATORS/CHECKERS
SDLS152 – DECEMBER 1972 – REVISED MARCH 1988
5
POST OFFICE BOX 655303 • DALLAS, TEXAS 75265
I TEXAS
INSTRUMENTS
Samples
Samples
Samples
Samples
Samples
Samples
Samples
Samples
Sample:
Sample:
Samples
Samples
Samples
Samples
Samples
Samples
Samples
PACKAGE OPTION ADDENDUM
www.ti.com 22-Jan-2022
Addendum-Page 1
PACKAGING INFORMATION
Orderable Device Status
(1)
Package Type Package
Drawing Pins Package
Qty Eco Plan
(2)
Lead finish/
Ball material
(6)
MSL Peak Temp
(3)
Op Temp (°C) Device Marking
(4/5)
Samples
JM38510/32901BCA ACTIVE CDIP J 14 1 Non-RoHS
& Green SNPB N / A for Pkg Type -55 to 125 JM38510/
32901BCA
M38510/32901BCA ACTIVE CDIP J 14 1 Non-RoHS
& Green SNPB N / A for Pkg Type -55 to 125 JM38510/
32901BCA
M38510/32901BCA ACTIVE CDIP J 14 1 Non-RoHS
& Green SNPB N / A for Pkg Type -55 to 125 JM38510/
32901BCA
SN54LS280J ACTIVE CDIP J 14 1 Non-RoHS
& Green SNPB N / A for Pkg Type -55 to 125 SN54LS280J
SN54LS280J ACTIVE CDIP J 14 1 Non-RoHS
& Green SNPB N / A for Pkg Type -55 to 125 SN54LS280J
SN54S280J ACTIVE CDIP J 14 1 Non-RoHS
& Green SNPB N / A for Pkg Type -55 to 125 SN54S280J
SN54S280J ACTIVE CDIP J 14 1 Non-RoHS
& Green SNPB N / A for Pkg Type -55 to 125 SN54S280J
SN74LS280D ACTIVE SOIC D 14 50 RoHS & Green NIPDAU Level-1-260C-UNLIM 0 to 70 LS280
SN74LS280D ACTIVE SOIC D 14 50 RoHS & Green NIPDAU Level-1-260C-UNLIM 0 to 70 LS280
SN74LS280N ACTIVE PDIP N 14 25 RoHS & Green NIPDAU N / A for Pkg Type 0 to 70 SN74LS280N
SN74LS280N ACTIVE PDIP N 14 25 RoHS & Green NIPDAU N / A for Pkg Type 0 to 70 SN74LS280N
SN74LS280NSR ACTIVE SO NS 14 2000 RoHS & Green NIPDAU Level-1-260C-UNLIM 0 to 70 74LS280
SN74LS280NSR ACTIVE SO NS 14 2000 RoHS & Green NIPDAU Level-1-260C-UNLIM 0 to 70 74LS280
SNJ54LS280J ACTIVE CDIP J 14 1 Non-RoHS
& Green SNPB N / A for Pkg Type -55 to 125 SNJ54LS280J
SNJ54LS280J ACTIVE CDIP J 14 1 Non-RoHS
& Green SNPB N / A for Pkg Type -55 to 125 SNJ54LS280J
SNJ54LS280W ACTIVE CFP W 14 1 Non-RoHS
& Green SNPB N / A for Pkg Type -55 to 125 SNJ54LS280W
SNJ54LS280W ACTIVE CFP W 14 1 Non-RoHS
& Green SNPB N / A for Pkg Type -55 to 125 SNJ54LS280W
TEXAS
INSTRUMENTS
Samples
Samples
Samples
Samples
PACKAGE OPTION ADDENDUM
www.ti.com 22-Jan-2022
Addendum-Page 2
Orderable Device Status
(1)
Package Type Package
Drawing Pins Package
Qty Eco Plan
(2)
Lead finish/
Ball material
(6)
MSL Peak Temp
(3)
Op Temp (°C) Device Marking
(4/5)
Samples
SNJ54S280J ACTIVE CDIP J 14 1 Non-RoHS
& Green SNPB N / A for Pkg Type -55 to 125 SNJ54S280J
SNJ54S280J ACTIVE CDIP J 14 1 Non-RoHS
& Green SNPB N / A for Pkg Type -55 to 125 SNJ54S280J
SNJ54S280W ACTIVE CFP W 14 1 Non-RoHS
& Green SNPB N / A for Pkg Type -55 to 125 SNJ54S280W
SNJ54S280W ACTIVE CFP W 14 1 Non-RoHS
& Green SNPB N / A for Pkg Type -55 to 125 SNJ54S280W
(1) The marketing status values are defined as follows:
ACTIVE: Product device recommended for new designs.
LIFEBUY: TI has announced that the device will be discontinued, and a lifetime-buy period is in effect.
NRND: Not recommended for new designs. Device is in production to support existing customers, but TI does not recommend using this part in a new design.
PREVIEW: Device has been announced but is not in production. Samples may or may not be available.
OBSOLETE: TI has discontinued the production of the device.
(2) RoHS: TI defines "RoHS" to mean semiconductor products that are compliant with the current EU RoHS requirements for all 10 RoHS substances, including the requirement that RoHS substance
do not exceed 0.1% by weight in homogeneous materials. Where designed to be soldered at high temperatures, "RoHS" products are suitable for use in specified lead-free processes. TI may
reference these types of products as "Pb-Free".
RoHS Exempt: TI defines "RoHS Exempt" to mean products that contain lead but are compliant with EU RoHS pursuant to a specific EU RoHS exemption.
Green: TI defines "Green" to mean the content of Chlorine (Cl) and Bromine (Br) based flame retardants meet JS709B low halogen requirements of <=1000ppm threshold. Antimony trioxide based
flame retardants must also meet the <=1000ppm threshold requirement.
(3) MSL, Peak Temp. - The Moisture Sensitivity Level rating according to the JEDEC industry standard classifications, and peak solder temperature.
(4) There may be additional marking, which relates to the logo, the lot trace code information, or the environmental category on the device.
(5) Multiple Device Markings will be inside parentheses. Only one Device Marking contained in parentheses and separated by a "~" will appear on a device. If a line is indented then it is a continuation
of the previous line and the two combined represent the entire Device Marking for that device.
(6) Lead finish/Ball material - Orderable Devices may have multiple material finish options. Finish options are separated by a vertical ruled line. Lead finish/Ball material values may wrap to two
lines if the finish value exceeds the maximum column width.
Important Information and Disclaimer:The information provided on this page represents TI's knowledge and belief as of the date that it is provided. TI bases its knowledge and belief on information
provided by third parties, and makes no representation or warranty as to the accuracy of such information. Efforts are underway to better integrate information from third parties. TI has taken and
continues to take reasonable steps to provide representative and accurate information but may not have conducted destructive testing or chemical analysis on incoming materials and chemicals.
TI and TI suppliers consider certain information to be proprietary, and thus CAS numbers and other limited information may not be available for release.
I TEXAS
INSTRUMENTS
PACKAGE OPTION ADDENDUM
www.ti.com 22-Jan-2022
Addendum-Page 3
In no event shall TI's liability arising out of such information exceed the total purchase price of the TI part(s) at issue in this document sold by TI to Customer on an annual basis.
OTHER QUALIFIED VERSIONS OF SN54LS280, SN74LS280 :
•Catalog : SN74LS280
•Military : SN54LS280
NOTE: Qualified Version Definitions:
•Catalog - TI's standard catalog product
•Military - QML certified for Military and Defense Applications
l TEXAS
INSTRUMENTS
REEL DIMENSIONS TAPE DIMENSIONS
’ I+K0 '«PI»
Reel
Diame|er
AD Dimension deSIgned Io accommodate me componem wIdIh
E0 Dimension desIgned Io eeeemmodaIe me component Iengm
K0 Dlmenslun desIgned to accommodate me componem Ihlckness
7 w Overall with loe earner cape
i p1 Pitch between successwe cavIIy cemers
f
T Reel Width (W1)
QUADRANT ASSIGNMENTS FOR PIN 1 ORIENTATION IN TAPE
O O O D O O D O SprockeIHoles
,,,,,,,,,,, ‘
User Direcllon 0' Feed
Pocket Quadrams
TAPE AND REEL INFORMATION
*All dimensions are nominal
Device Package
Type Package
Drawing Pins SPQ Reel
Diameter
(mm)
Reel
Width
W1 (mm)
A0
(mm) B0
(mm) K0
(mm) P1
(mm) W
(mm) Pin1
Quadrant
SN74LS280NSR SO NS 14 2000 330.0 16.4 8.2 10.5 2.5 12.0 16.0 Q1
PACKAGE MATERIALS INFORMATION
www.ti.com 5-Jan-2022
Pack Materials-Page 1
l TEXAS
INSTRUMENTS
TAPE AND REEL BOX DIMENSIONS
*All dimensions are nominal
Device Package Type Package Drawing Pins SPQ Length (mm) Width (mm) Height (mm)
SN74LS280NSR SO NS 14 2000 853.0 449.0 35.0
PACKAGE MATERIALS INFORMATION
www.ti.com 5-Jan-2022
Pack Materials-Page 2
l TEXAS
INSTRUMENTS
T - Tube
height| L - Tube length
l
,g +
w-Tuhe _______________ _ ______________
width
47
— B - Alignment groove width
TUBE
*All dimensions are nominal
Device Package Name Package Type Pins SPQ L (mm) W (mm) T (µm) B (mm)
SN74LS280D D SOIC 14 50 506.6 8 3940 4.32
SN74LS280N N PDIP 14 25 506 13.97 11230 4.32
SN74LS280N N PDIP 14 25 506 13.97 11230 4.32
PACKAGE MATERIALS INFORMATION
www.ti.com 5-Jan-2022
Pack Materials-Page 3
MECHANICAL DATA
NS (R-PDSO-G") PLASTIC SMALL—OUTLINE PACKAGE
14-PINS SHOWN
HHFHHFH
j j t t H H j,
A
jfi/—\ %
lgLLLLLiLLL/fiif
A MAX 1060 1060 1290 1530
A MW 990 9,90 1230 14‘70
4040062/0 03/03
VOTES: A. AH Hneur dimenswons are m mHHmetevs
a, Tm: druwmg 5 subject to change wmom name.
0 Body dwmenswons do not mamas mom flash 0v pmtmswom not to exceed 0,15
INSTRUMEN'IS
www.li.m
MECHANICAL DATA
W (R—GDFP—F14) CERAM‘C DUAL FLATPACK
Ease and Seating Wane
0.250 (6.60)
00‘5 (W) 0235 (5.97)
f 0. 026 (0 as)
‘ ‘ 0.005 0.20
_ 00 2.03) 0.004 (0.10)
0,045 1.14
47 0,280 (7.11) MAX 4»
0.019 0.48
1 H i 0.015 50.35;
:3 I: T
I: :1
:I I: 0.050 (1.27)
(:3 ::I
0.390 (9 91)
7' I: :1
0.335 (0.51) :l I:
1:3 ::1
1:3 ::1 “-005 (0-13) “‘N
4 Manes
1:3 I: i
7 E f
0.560 (9.11) 0.360 (0.14)
0.250 (0.35) 0,250 (6.35)
404013072/r 01/11
NOTES: A. AH Hnear dimensions are in inches (m1111meters).
B. This dram’ng 1: 5mm \0 change mm nofice.
c, This package can be hermeticany sea1ed mm 0 ceramic lid usmg glass iriL
0, \ndex paint '15 pmw'ded an cap for terminm idenmcutiun omy.
E. Faus within M1L STD 1835 GDFPW’FH
i TEXAS
INSTRUMENTS
www.mmm
GENERIC PACKAGE VIEW
J 14 CDIP - 5.08 mm max heigm
CERAMIC DUAL IN LINE PACKAGE
[I
l
l
'I
I.“
Images above are jusl a represenlalion of the package family, aclual package may vary
Refel lo the produd dala sheel for package details.
4040053756
I TEXAS
INSTRI IMFNTS
www.ti.com
PACKAGE OUTLINE
C
14X .008-.014
[0.2-0.36]
TYP
-15
0
AT GAGE PLANE
-.314.308 -7.977.83[ ]
14X -.026.014 -0.660.36[ ]
14X -.065.045 -1.651.15[ ]
.2 MAX TYP
[5.08] .13 MIN TYP
[3.3]
TYP-.060.015 -1.520.38[ ]
4X .005 MIN
[0.13]
12X .100
[2.54]
.015 GAGE PLANE
[0.38]
A
-.785.754 -19.9419.15[ ]
B -.283.245 -7.196.22[ ]
CDIP - 5.08 mm max heightJ0014A
CERAMIC DUAL IN LINE PACKAGE
4214771/A 05/2017
NOTES:
1. All controlling linear dimensions are in inches. Dimensions in brackets are in millimeters. Any dimension in brackets or parenthesis are for
reference only. Dimensioning and tolerancing per ASME Y14.5M.
2. This drawing is subject to change without notice.
3. This package is hermitically sealed with a ceramic lid using glass frit.
4. Index point is provided on cap for terminal identification only and on press ceramic glass frit seal only.
5. Falls within MIL-STD-1835 and GDIP1-T14.
78
14
1
PIN 1 ID
(OPTIONAL)
SCALE 0.900
SEATING PLANE
.010 [0.25] C A B
fi©©©©©©©
““w“‘¢‘w‘w““‘
,w@@@@@@
A
RLr
www.ti.com
EXAMPLE BOARD LAYOUT
ALL AROUND
[0.05] MAX.002
.002 MAX
[0.05]
ALL AROUND
SOLDER MASK
OPENING
METAL
(.063)
[1.6]
(R.002 ) TYP
[0.05]
14X ( .039)
[1]
( .063)
[1.6]
12X (.100 )
[2.54]
(.300 ) TYP
[7.62]
CDIP - 5.08 mm max heightJ0014A
CERAMIC DUAL IN LINE PACKAGE
4214771/A 05/2017
LAND PATTERN EXAMPLE
NON-SOLDER MASK DEFINED
SCALE: 5X
SEE DETAIL A SEE DETAIL B
SYMM
SYMM
1
78
14
DETAIL A
SCALE: 15X
SOLDER MASK
OPENING
METAL
DETAIL B
13X, SCALE: 15X
MECHANICAL DATA
D U1 4)} 0 (3'4) DLASHC SMALL 0U ¥N¥
4040047 5/M 06/1‘
NO'ES, A AH Hnec' dimensmrs c'e m 'mc'ves ['nflhmeter5>
B Th5 drawer ‘5 subje», ,0 change mm: Home,
A Body \cngth docs rm mac mod Hoar, p'omswons, (xv gmc bms Mom mm warmers, or gm buns sha‘
nm exceed 3005 (015) eam swce
@ Body mm does 101 meme 11mm fish.
E Rdererce JEDEC MS 012 mam AB,
nter‘ec: flash sfu‘ not exceed 0017 (043) each swde
{If TEXAS
INSTRUMENTS
www.1i.com
LAND PATTERN DATA
D (R7PDSOmGl4) PLASTlC SMALL OUTLINE
Example Board Layout Sterlazlogpeulyngs
(Mole c)
—— <—14x0,55 -hhheb&&t="" tmedddifi§n%="" 5.40="" 5,40="" @eeeeeej="" rfihfl§eflhj="" —=""> ——l 2x1,27
Example
Non Soldermask Delined Pad Example
Pad Geometry
(See Note c)
F
Example
l / Solder Mask Opening
7 0 07 f (See Note E)
All Armlnd ,/
tzllmss/E oa/lz
NOTES: A. All linear dimensions are in millimeters.
a, Tnis drawan is subject to cnonae wl'lhuul notice.
c. Publlcutl’on chs7351 is recommended tor alternate desl’gns.
D. Laser ctming apertures w‘lth trapezoidal walls and also roundlng comers wlll otter better paste release. Customers should
contact their board assembly site for stencil design recommendations, Reter tc ch—7525 lor otner stencil recommendations.
E. Customers snoola contact their ooard looricotion site lor solder musk tolerances between ond oroond signol oods.
{I} Tums
INSTRUMENTS
www.li.com
—14x0,55>
MECHANICAL DATA
N (R—PDlP-T“) PLASTIC DUAL—IN—LINE PACKAGE
16 P15 SHOWN
PWS "
A L .
[NM 15 a 20
16 9 0 775 U 777 0 SZU '1 USE
3 ,
1H HH HH r% r’H r"—1 r’H H1 1 A VAX “9‘69? (191591 (23,37) (25,92)
0 250 (6,50‘ A MN [1145‘ 0142‘ 0.350 new
3 O 240 (6.10), 15 92/ (1832/ (2 .59) (23,58)
MSiUO‘
(A AA AA Ari AA AA AA R1 &. VAR1AT1CN M RR AC AD
1 B
0070( (17s)
0015 (111) A
0045 (1,111 g n
> , ‘ -) 3.020 (0,51) MW w
o 5 (0 35)
0200( 38) MAX f,
), Gnu E Home
1 1‘ 9
fix—1%)” 1
0125’ 1/111 4% 0010 (v.37 ) NOM
31a)
U
L»-
J 0450 (13,92) MAX L
202‘ (0,53)
» e c 015 (0,35) / \
a; 00‘s (0,Zb)® / \
1 1
\\¥,// 11/18 Pm (My > @
20 Pm vendor upho'v
mom/r 17/7037
NO'FS A AH Mnec' mmensmr‘fi:
B 1m: drawmq 1s sume
m muss (m1111mevem)
0 change mm): nofice
/c\ FuHs wumn JEDEC M57001, except 15 an: 20 p171 'r1111mLm body 1mm (01m A)
A The 70 p171 and 15m} shmflder Md” 15 a ve'vdnr 0311071, eher NIH Dr 111 wkflh
INSI'RUMENTS
www.1i.com
IMPORTANT NOTICE AND DISCLAIMER
TI PROVIDES TECHNICAL AND RELIABILITY DATA (INCLUDING DATA SHEETS), DESIGN RESOURCES (INCLUDING REFERENCE
DESIGNS), APPLICATION OR OTHER DESIGN ADVICE, WEB TOOLS, SAFETY INFORMATION, AND OTHER RESOURCES “AS IS”
AND WITH ALL FAULTS, AND DISCLAIMS ALL WARRANTIES, EXPRESS AND IMPLIED, INCLUDING WITHOUT LIMITATION ANY
IMPLIED WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE OR NON-INFRINGEMENT OF THIRD
PARTY INTELLECTUAL PROPERTY RIGHTS.
These resources are intended for skilled developers designing with TI products. You are solely responsible for (1) selecting the appropriate
TI products for your application, (2) designing, validating and testing your application, and (3) ensuring your application meets applicable
standards, and any other safety, security, regulatory or other requirements.
These resources are subject to change without notice. TI grants you permission to use these resources only for development of an
application that uses the TI products described in the resource. Other reproduction and display of these resources is prohibited. No license
is granted to any other TI intellectual property right or to any third party intellectual property right. TI disclaims responsibility for, and you
will fully indemnify TI and its representatives against, any claims, damages, costs, losses, and liabilities arising out of your use of these
resources.
TI’s products are provided subject to TI’s Terms of Sale or other applicable terms available either on ti.com or provided in conjunction with
such TI products. TI’s provision of these resources does not expand or otherwise alter TI’s applicable warranties or warranty disclaimers for
TI products.
TI objects to and rejects any additional or different terms you may have proposed. IMPORTANT NOTICE
Mailing Address: Texas Instruments, Post Office Box 655303, Dallas, Texas 75265
Copyright © 2022, Texas Instruments Incorporated