Pomona Electronics 的 72934 Model 规格书
Pomona
ELECTRON
14 - BNC (In/1w: N (F)
1 7 an: [FVWF'E N (M)
2 - 9AA (rww: N (w
3 7 5w (DO/“FE N (M)
4 — SMA (MV‘HPE N (F)
s - 5m (r)/1VF: N (r)
a — sun m/‘mc (u)
7 - sup (FVENC (F)
3 — ADAPTERCOAX.SMMM}.BNC(M).BECU
9 — 5m [MW/me (n
10 - SNA (Fl/INC (F)
15 _ 1th N (T-F)
Is — aw: (hi-M)
17 » WPE N (II-M)
1B — SMA (kn/WC (N)
19 — m: (MVENC (F)
70 — am: (r—N—r) WEE
2‘ 7 WC (ViF) ADAP'IF
22 — am (r—r-r) 1::
23 » ENC rr-n
7A - SNA [r—r]
75 , 5m 1ERMINA'VICIN
25 - EMA (Fl/EN: (M1
11 , SMA (NVBNC (r)
.2 _ 9M (M—F) n1 ANGLE
I3 — EMA (M-N)
All dimensions are in inches. Tolerances (except noted): .xx = ±.02 (,51 mm), .xxx = ± .005 (,127 mm).
All specifications are to the latest revisions. Specification
s are subject to change without notice.
Registered trademarks are the property of their respective companies.
Model 72934
Multi
-
RF Direct A
dapter Kit
Sales: 800
-
490
-
2361 Fax: 888
-
403
-
3360
Technical Support: 800
-
241
-
2060 (
technicalsupport@pomonatest.com
)
For Where to Buy information, visit
the Pomona web site at
www.pomonaelectronics.com
Rev: 100
D1094642, D1094540
Page
1
of
3
FEATURES:
All 26 adapters in kit are direct.
No
intermediate couplers.
Reduced signal loss in adapters
due to absence of couplers.
Kit includes the most frequently
used adapters including
BNC /
BNC, N / N, SMA / SMA,
BNC / N,
SMA / BNC, SMA / N,
SMA
/ TNC.
See complete list in table below.
Rugged, lockable, pistol
-grip case.
All parts precision machined brass
with tarnish resistant gold or nickel
plating.
Male center pins are gold plated
brass.
Female contacts are gold plated
heat treated beryllium co
pper.
Insulation material is high density PTFE.
RATINGS:
See Rating Information
for each specific
adapter
in table below
.
Order
: 72934
(Multi
-
RF Direct Adapter Kit
)
Pomona
All dimensions are in inches. Tolerances (except noted): .xx = ±.02 (,51 mm), .xxx = ± .005 (,127 mm).
All specifications are to the latest revisions. Specification
s are subject to change without notice.
Registered trademarks are the property of their respective companies.
Model 72934
Multi
-
RF Direct A
dapter Kit
Sales: 800
-
490
-
2361 Fax: 888
-
403
-
3360
Technical Support: 800
-
241
-
2060 (
technicalsupport@pomonatest.com
)
For Where to Buy information, visit
the Pomona web site at
www.pomonaelectronics.com
Rev: 100
D1094642, D1094540
Page
2
of
3
Item
Description
Pomona
Part
Number
NOM.
IMPEDANCE
FREQ. RANGE
VSWR
OPERATING
TEMP
1
BNC female
/TYPE N
male
3288
50 Ohms
DC to 4 GHz
1.35 to 4 GHz
-
65
to +165 C
2
SMA female/
TYPE N male
4297
50 Oh
ms
DC to 11 GHz
1.35 to 11 GHz
-
65 to +165 C
3
SMA male
/TYPE N
male
4296
50 Ohms
0 to 12.4GHz
1.35 to 11GHz
-
65
to +165 C
4
SMA male
/TYPE N
female
4298
50 Ohms
DC to 11 GHz
1.35 to 11 GHz
-
65 to +165 C
5
SMA female
/TYPE N
female
4299
50 Ohms
DC to 11 GHz
1.35 to 11 GHz
-
65 to +165 C
6
SMA female
/TNC male
4293
50 Ohms
0 to 12.4 GHz
1.35 to 11GHz
-
65
to +165 C
7
SMA female
/BNC female
4291
50 Ohms
0 to 12.4 GHz
1.35 to 11GHz
-
65
to +165 C
8
SMA male
BNC male
4288
50 OHMS
0 to 12.
4 GHz
1.35 to 11GHz
-
65
to +165 C
9
SMA male
/TNC female
4294
50 Ohms
0 to 12.4 GHz
1.35 to 11GHz
-
65
to +165 C
10
SMA female
/TNC female
4295
50 Ohms
0 to 12.4 GHz
1.35 to 11GHz
-
65
to +165 C
11
SMA male
/BNC female
4290
50 Ohms
0 to 12.4 G
Hz
1.35 to 11GHz
-
65
to +165 C
12
SMA
male/female
RIGHT
ANGLE
4282
50 Ohms
0 to 12.4 GHz
1.35 to 11GHz
-
65
to +165 C
13
SMA
male/male
4283
50 Ohms
0 to 11 GHz
1.35 to 11GHz
-
65
to +165 C
14
BNC
male/TYPE N
female
3535
50 Ohms
DC to 4 GHz
1.3
5 to 4 GHz
-
65
to +165 C
15
TYPE N
female/female
3841
50 Ohms
DC to 11 GHz
1.35 to 11 GHz
-
65
to +165 C
16
BNC
male/male
3533
50 Ohms
DC to 4 GHz
1.35 to 4 GHz
-
65
to +165 C
17
Adapter
TYPE N male
/
male
3842
50 Ohms
DC to 11GHz
1.35 to 11GH
z -
65
to +165 C
18
SMA male
4292
50 Ohms
0 to 12.4 GHz
1.35 to 11GHz
-
65
to +165 C
Pomona
All dimensions are in inches. Tolerances (except noted): .xx = ±.02 (,51 mm), .xxx = ± .005 (,127 mm).
All specifications are to the latest revisions. Specification
s are subject to change without notice.
Registered trademarks are the property of their respective companies.
Model 72934
Multi
-
RF Direct A
dapter Kit
Sales: 800
-
490
-
2361 Fax: 888
-
403
-
3360
Technical Support: 800
-
241
-
2060 (
technicalsupport@pomonatest.com
)
For Where to Buy information, visit
the Pomona web site at
www.pomonaelectronics.com
Rev: 100
D1094642, D1094540
Page
3
of
3
TNC male
19
TNC male
BNC female
3844
50 Ohms
DC to 4 G
Hz
1.35 to 4 G
Hz
-
65
to +165 C
20
BNC female
male female
3285
50 Ohms
DC to 4 GHz
1.35 to 4 GHz
-
65
to +165
C
21
TNC female
female
4940
50 Ohms
DC to 4 GHz
1.35 to 4 GHz
-
65
to +165 C
22
BNC female
female female
TEE
3284
50 Ohms
DC to 4 GHz
1.35 to 4 GHz
-
65
to +165 C
23
BNC female
female
3283
50 Ohms
DC to 4 GHz
1.35 to 4 GHz
-
65
to +165 C
24
SMA female
female
4284
50 Ohms
0 to 12.4 GHz
1.35 to 11
.0 GHz
-
65
to +165 C
25
SMA male
Termination
4286
50 Ohms
DC to 18 GHz
1.25 Max at 18
GHz
-
65
to +165 C
26
SMA female
BNC male
4289
50 Ohms
0 to 12.4 GHz
1.35 to
11GHz
-
65
to +165 C