3M 的 14B26-SZ3B-x00-04C 规格书
3
Electronic Solutions Division
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M™ Mini D Ribbon (MDR) Cable Assembly
.050” High-Flex Digital Camera Cable - 26 position 14B26-SZ3B-XXX-04C
Flexible cable enables moving head applications.
For machine vision camera to frame grabber
communications in applications where full CameraLink™
configuration is not necessary
Mates to popular 3M MDR 26 position receptacle
3 shielded quads with drains and 5 unshielded twisted pairs
Entire cable bundle shielded with foil and braid for
additional signal protection
Rugged MDR ribbon type contact for reliable, repeatable
connectivity
Rugged thumbscrew retention
EMI shielded junction shell
See Regulatory Information Appendix (RIA) for chemical
compliance information
Date Modified: January 20, 2008 TS-2257-A
Sheet 1 of 3
•
•
•
•
•
•
•
•
•
Physical
Connector Contact Plating:
Wiping Area: 30 µ” [0.76 µ m] Min. Gold (RIA E1 & C1 apply)
Shell:
Color: Black
Material: Polyester Elastomer
Cable:
Color: Black
Jacket Material: Polyvinyl Chloride (PVC)
Flammability: AWM VW-1
Flex Cycles: > 2 x 106 cycles (100 mm bend radius, 100 mm stroke, 30 strokes/minute)
Electrical
Voltage Rating: 30V
Current Rating: 1 A
Insulation Resistance: > 1 x 108 Ω at 100 VDC
Withstanding Voltage: 350 VRMS for 1 minute
Shielded Twisted Pairs:
Characteristic Impedance: 100 ± 10 Ω
Conductor Size: 28 AWG Stranded
Skew (within pair): 50 ps/meter maximum
Skew (Channel skew per chipset): 100 ps/meter maximum
Environmental
Temperature Rating: -20 °C to +75 °C
UL File No.: E86982
XXXXX
3
Electronic Solutions Division
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M™ Mini D Ribbon (MDR) Cable Assembly
.050” High-Flex Digital Camera Cable - 26 position 14B26-SZ3B-XXX-04C
TS-2257-A
Sheet 2 of 3
Ordering Information
14B26-SZ3B-XXX-04C
Cable Length
050 = 50 cm 300 = 300 cm 600 = 600 cm
100 = 100 cm 350 = 350 cm 700 = 700 cm
150 = 150 cm 400 = 400 cm 800 = 800 cm
200 = 200 cm 450 = 450 cm 900 = 900 cm
250 = 250 cm 500 = 500 cm A00 = 1000 cm
mm
[inch]
Tolerance Unless
Noted
.0 .00
mm ±.1 ±.10
[ ] Dimensions for
Reference Only
39.7
[1.56]
12.8
[0.51]
32.5
[1.28]
Cable Length
113
14 26
CN-1
CAMERA
CN-2
FRAME GRABBER
Connector Label
(Camera Side) 4 x #4-40
Thumbscrews
2 x 26 Position High Density
Mini D Ribbon (MDR) Male Plug
Cable Length Tolerance is the
larger of + 50 mm / -0 mm or +3% / -0%
Generic End Detail
MDR 26 Position Plug
(Both Ends)
Use 3M™ Jacksocket 3341-31 for mounting receptacle to panel.
For lengths greater than 1000 cm refer to Table 2
3
Electronic Solutions Division
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M™ Mini D Ribbon (MDR) Cable Assembly
.050” High-Flex Digital Camera Cable - 26 position 14B26-SZ3B-XXX-04C
TS-2257-A
Sheet 3 of 3
Table 1
CN-1 Wiring Chart CN-2
Connector
Position Cable Connector
Position
14 X0 X1 GND
QUAD 1
X0 X1 GND 13
2 X0- X0- 25
15 X0+ X0+ 12
3 X1- X1- 24
16 X1+ X1+ 11
1 X2 XC GND
QUAD 2
X2 XC GND 26
4 X2- X2- 23
17 X2+ X2+ 10
5 Xclk- Xclk- 22
18 Xclk+ Xclk+ 9
6 X3-
QUAD 3
X3- 21
19 X3+ X3+ 8
7 SerTC+ SerTC+ 20
20 SerTC- SerTC- 7
13 X3 SerTC GND X3 SerTC GND 14
8 SerTFG- Twisted Pair 1 SerTFG- 19
21 SerTFG+ SerTFG+ 6
9 CC1- Twisted Pair 2 CC1- 18
22 CC1+ CC1+ 5
10 CC2+ Twisted Pair 3 CC2+ 17
23 CC2- CC2- 4
11 CC3- Twisted Pair 4 CC3- 16
24 CC3+ CC3+ 3
12 CC4+ Twisted Pair 5 CC4+ 15
25 CC4- CC4- 2
26 NC OPEN NC 1
Table 2
Length Codes
First 2
Digits
Alpha
Code
First 2
Digits
Alpha
Code
First 2
Digits
Alpha
Code
10 A 17 H 24 R
11 B 18 J 25 S
12 C 19 K 26 T
13 D 20 L 27 V
14 E 21 M 28 W
15 F 22 N 29 Y
16 G 23 P 30 Z
For lengths in excess of 1000 cm substitute the corresponding alpha code for the first 2 digits. Example: the code for 1160 cm is B60.
Regulatory Information Appendix
3M Electronic Solutions Division/Interconnect
EUROPE
Appendix E1: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product is RoHS Compliant 2005/95/EC.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in excess of
the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/EC, unless
the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this information
represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix E2: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product contains lead in the compliant pin area in excess of the maximum concentration value allowed but is
compliant by exemption under EU Commission Decision 2005/747/EC.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in excess of
the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/EC, unless
the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this information
represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix E3: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment as
amended by Commission Decision 2005/618/EC.
This product contains lead in the solder tail area in excess of the maximum concentration value allowed.
Unless otherwise stated by 3M in writing, this information represents 3M’s best knowledge and belief based upon information
provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix E4: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product contains decaBDE in the insulating material in excess of the maximum concentration value allowed but is
compliant by exemption under EU Commission Decision 2005/717/EC.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in excess of
the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/EC, unless
the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this information
represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
RIA-2217B-D
Frfiqlfififigmfigfifiifiqzfififig Name and Content nf Hazardous Substances or Elements
3511mm fi‘fifi'éémfigxzfci% (Hazardous Subs anucs or Elcmunts)
(PM! or Component Name) 53%) J< (an="" is.="" (ca)="" nm“="" mm»="" m:="" was)="" 59$.="" m5="" (pam-l)="" %t€1m(conmcx="" plating)="" x="" o="" o="" o="" o="" o="" -znoe="" mimmjm-mfiu="" in="" (indmales="" [hm="" mm»="" 1:="" far="" um,="" pm="" is="" below="" ”u;="" mm="" r0quircmvn|="" in="" o:="" fiwiz‘fi’fifi'fimfiltiafimhfifi‘fl/fiufiw1???elwisl/tux="" humraom="" suhsumuo="" ('unhlincd="" v'n="" ml="" “r="" 1hr="" humugrncnu-i="" lruchr="" sj/tm="" 72006)="" x:="" {méfi'fifi'fi‘mfiiwéiaw‘wfiimlw/wwh’jfimaeujsi/t!136372006="" mmmmmmwzz.="" (tndlcates="" um="" [his="" hazardous="" substance="" contained="" in="" at="" least="" one="" 01="" the="" homogeneuus="" mmenals="" used="" mr="" this="" pun="" is="" above="" me="" mm="" rcmnrcmcnt="" m="" sj/t1136372006.)="">
Appendix E5: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical and Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product contains lead in excess of the maximum concentration value allowed but is compliant by exemption under
Item 6 of the Annex to the Directive.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in excess of
the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/EC, unless
the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this information
represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
CHINA
Appendix C1: China RoHS
Electronic Industry Standard of the People’s Republic of China, SJ/T11363-2006, Requirements for Concentration Limits for
Certain Hazardous Substances in Electronic Information Products.
This symbol, per Marking for the Control of Pollution Caused by Electronic Information Products, SJ/T11364-2006, means
that the product or part does not contain any of the following substances in excess of the following maximum concentration
values in any homogeneous material: (a) 0.1% (by weight) for lead, mercury, hexavalent chromium, polybrominated biphenyls
or polybrominated diphenyl ethers; or (b) 0.01% (by weight) for cadmium. Unless otherwise stated by 3M in writing, this
information represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix C2: China RoHS
Electronic Industry Standard of the People’s Republic of China, SJ/T11363-2006, Requirements for Concentration Limits for
Certain Hazardous Substances in Electronic Information Products.
This symbol, per Marking for the Control of Pollution Caused by Electronic Information Products, SJ/T11364-2006, means that
the product or part does contain a substance, as detailed in the chart below, in excess of the following maximum concentration
values in any homogeneous material: (a) 0.1% (by weight) for lead, mercury, hexavalent chromium, polybrominated biphenyls
or polybrominated diphenyl ethers; or (b) 0.01% (by weight) for cadmium. Unless otherwise stated by 3M in writing, this
information represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
The numerical reference in the symbol above should not be construed as a representation regarding the product’s life or an
extension of a product warranty. The product warranty is stated below. In the event any product is proven not to conform with
3M’s Regulatory Information Appendix, then 3M’s entire liability and Buyer’s exclusive remedy will be in accordance with the
product Warranty stated below.
RIA-2217B-D
r" rfivfllfififixwfifltlufifrfl$flfl<fii name="" and="" content="" of="" hazardous="" substances="" or="" elements="" w!="" “w="" 4114:4j‘i’w/edrilk="" (hazardous="" substances="" or="" elements)="" (i’m="" nv'="" (‘nnrnncnt="" \am)="" 6mm="" i="" um="" 94="" (an="" 721%="" (mun="" gwflfi="" (mm)="" m="" fin="" lpbde)="" 05:04an="" alloy)="" x="" o="" o="" o="" o="" o="" l!="" mm="" mm="" mm:="" k="" rm="" 1m="" 1v="" 0:="" k/m’mn‘rrfl="" mmm.‘="" .n="" m="" m'="" m="" anmmw="" mm="" x:="" jélxw'm="" quwwjw/m="" wnmmud="" m="" at="" low="" mm="" m="" we="" howngunuuuc="" mom="" .="" 3.1="" u="" ‘="" mum="" mu="" warm="" ‘="" h="" mm="" m="" um»="" mmmm="" .n="" wwmswnns)="" :ewmjc="" www-m="" ‘.="" hilsj/thms’zdog="" «.mwmmmmix.="" (inmam="" mm="" nu:="" ha="" .nd="" ror="" um="" pm="" y»="" ulmo="" \hc="" mm="" qumrmmnl="" m="" sj/1ll.="" l)="" r,="" (indmmfls="" um="" um="" hnun’dnus="" “mum="" cumumml="" do“:="" sulwmnu="" zuoe="" )="">fii>
Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on information believed to be reliable, but the accuracy or completeness
is not guaranteed. Before using this product, you must evaluate it and determine if it is suitable for your intended application. You assume all risks and liability associated
with such use. Any statements related to the product which are not contained in 3M’s current publications, or any contrary statements contained on your purchase order
shall have no force or effect unless expressly agreed upon, in writing, by an authorized officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and manufacture for a period of one (1) year from the time of purchase. 3M MAKES NO OTHER WARRANTIES
INCLUDING, BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within the
warranty period stated above, your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M product or refund the purchase price of the 3M product. Except
where prohibited by law, 3M will not be liable for any indirect, special, incidental or consequential loss or damage arising from this 3M product, regardless of
the legal theory asserted.
Please recycle. Printed in USA.
© 3M 2008. All rights reserved.
RIA-2217B-D
3
3M Electronics Solutions Division
6801 River Place Blvd.
Austin, TX 78726-9000
U.S.A.
1-800-225-5373
www.3m.com/interconnects 3M is a trademark of 3M Company.
Appendix C3: China RoHS
Electronic Industry Standard of the People’s Republic of China, SJ/T11363-2006, Requirements for Concentration Limits for
Certain Hazardous Substances in Electronic Information Products.
This symbol, per Marking for the Control of Pollution Caused by Electronic Information Products, SJ/T11364-2006, means that
the product or part does contain a substance, as detailed in the chart below, in excess of the following maximum concentration
values in any homogeneous material: (a) 0.1% (by weight) for lead, mercury, hexavalent chromium, polybrominated biphenyls
or polybrominated diphenyl ethers; or (b) 0.01% (by weight) for cadmium. Unless otherwise stated by 3M in writing, this
information represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
The numerical reference in the symbol above should not be construed as a representation regarding the product’s life or an
extension of a product warranty. The product warranty is stated below. In the event any product is proven not to conform with
3M’s Regulatory Information Appendix, then 3M’s entire liability and Buyer’s exclusive remedy will be in accordance with the
product Warranty stated below.