Vishay General Semiconductor - Diodes Division 的 VESD03A1B-HD1 规格书
VISHAY.
.m
i
RaHS
coumw
5 HALOGEN
FREE
PATENT(S): www.vishay.com/ga:enls
www.vishay.com/doc?99912
SPIOE
an Muse‘s Mode‘s
www hay.comlgalenls
ESngtechon®wshay.com
www wshay.com/doc791000
VESD03A1B-HD1
www.vishay.com Vishay Semiconductors
Rev. 2.2, 20-Sep-2019 1Document Number: 81851
For technical questions, contact: ESDprotection@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
ESD Protection Diode in LLP1006-2L
MARKING (example only)
Bar = cathode marking
X = date code
Y = type code (see table below)
ADDITIONAL RESOURCES
FEATURES
• Ultra compact LLP1006-2L package
• Low package height < 0.4 mm
• 1-line ESD protection
• Low leakage current < 0.5 μA
• Low load capacitance CD = 15 pF
(VR = 2.5 V; f = 1 MHz)
• ESD immunity acc. IEC 61000-4-2
± 30 kV contact discharge
± 30 kV air discharge
• High surge current acc. IEC 61000-4-5 IPP > 3.5 A
• Soldering can be checked by standard vision inspection.
No X-ray necessary
• Pin plating NiPdAu (e4) no whisker growth
• e4 - precious metal (e.g. Ag, Au, NiPd, NiPdAu) (no Sn)
• PATENT(S): www.vishay.com/patents
• Material categorization: for definitions of compliance
please see www.vishay.com/doc?99912
PATENT(S): www.vishay.com/patents
This Vishay product is protected by one or more United States and international patents.
20855
20856
21
21121
XY
3
3
3
D
D
D
3
D
3D Models
Models
ORDERING INFORMATION
DEVICE NAME ORDERING CODE TAPED UNITS PER REEL
(8 mm TAPE on 7" REEL) MINIMUM ORDER QUANTITY
VESD03A1B-HD1 VESD03A1B-HD1-GS08 8k 8k
PACKAGE DATA
DEVICE NAME PACKAGE
NAME
TYPE
CODE WEIGHT MOLDING COMPOUND
FLAMMABILITY RATING
MOISTURE
SENSITIVITY LEVEL SOLDERING CONDITIONS
VESD03A1B-HD1 LLP1006-2L J 0.72 mg UL 94 V-0 MSL level 1
(according J-STD-020) Peak temperature max. 260 °C
ABSOLUTE MAXIMUM RATINGS VESD03A1B-HD1
PARAMETER TEST CONDITIONS SYMBOL VALUE UNIT
Peak pulse current Acc. IEC 61000-4-5; tP = 8/20 μs; single shot IPPM 3.5 A
Peak pulse power Acc. IEC 61000-4-5; tP = 8/20 μs; single shot PPP 31 W
ESD immunity Contact discharge acc. IEC 61000-4-2; 10 pulses VESD
± 30 kV
Air discharge acc. IEC 61000-4-2; 10 pulses ± 30 kV
Operating temperature Junction temperature TJ-40 to +125 °C
Storage temperature Tstg -55 to +150 °C
VISHAY.
ESngtechon®wshay.com
www wshay.com/doc791000
VESD03A1B-HD1
www.vishay.com Vishay Semiconductors
Rev. 2.2, 20-Sep-2019 2Document Number: 81851
For technical questions, contact: ESDprotection@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
BiAs-MODE (bidirectional asymmetrical protection mode)
With the VESD03A1B-HD1 one signal- or data-lines (L1) can be protected against voltage transients. With pin 1 connected to
ground and pin 2 connected to a signal- or data-line which has to be protected. As long as the voltage level on the data- or
signal-line is between 0 V (ground level) and the specified maximum reverse working voltage (VRWM) the protection diode
between data line and ground offers a high isolation to the ground line. The protection device behaves like an open switch.
As soon as any positive transient voltage signal exceeds the break through voltage level of the protection diode, the diode
becomes conductive and shorts the transient current to ground. Now the protection device behaves like a closed switch. The
clamping voltage (VC) is defined by the breakthrough voltage (VBR) level plus the voltage drop at the series impedance
(resistance and inductance) of the protection device.
Any negative transient signal will be clamped accordingly. The negative transient current is flowing in the forward direction of
the protection diode. The low forward voltage (VF) clamps the negative transient close to the ground level.
Due to the different clamping levels in forward and reverse direction the VESD03A1B-HD1 clamping behavior is bidirectional
and asymmetrical (BiAs).
ELECTRICAL CHARACTERISTICS VESD03A1B-HD1
(Tamb = 25 °C, unless otherwise specified)
PARAMETER TEST CONDITIONS/REMARKS SYMBOL MIN. TYP. MAX. UNIT
Protection paths Number of lines which can be protected Nchannel - - 1 lines
Reverse stand-off voltage Max. reverse working voltage VRWM --3.3V
Reverse voltage At IR = 0.5 μA VR3.3 - - V
Reverse current At VR = 3.5 V IR- 0.04 0.5 μA
Reverse breakdown voltage At IR = 1 mA VBR 566.6V
Reverse clamping voltage At IPP = 1 A VC-6.27.5V
At IPP = IPPM = 3.5 A VC-7.69 V
Forward clamping voltage
At IPP = 0.2 A VF-0.91.2V
At IPP = 1 A VF-1.25- V
At IPP = IPPM = 3.5 A VF-1.8- V
Capacitance At VR = 0 V; f = 1 MHz CD-2528pF
At VR = 2.5 V; f = 1 MHz CD-15-pF
L1
20925
2
1
Ground
BiAs
VISHAY.
ESngtechon®wshay.com
www wshay com/do 91000
VESD03A1B-HD1
www.vishay.com Vishay Semiconductors
Rev. 2.2, 20-Sep-2019 3Document Number: 81851
For technical questions, contact: ESDprotection@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
TYPICAL CHARACTERISTICS (Tamb = 25 °C, unless otherwise specified)
Fig. 1 - ESD Discharge Current Wave Form
acc. IEC 61000-4-2 (330 /150 pF)
Fig. 2 - 8/20 μs Peak Pulse Current Wave Form
acc. IEC 61000-4-5
Fig. 3 - Typical Capacitance CD vs. Reverse Voltage VR
Fig. 4 - Typical Forward Current IF vs. Forward Voltage VF
Fig. 5 - Typical Reverse Voltage VR vs.
Reverse Current IR
Fig. 6 - Typical Peak Clamping Voltage VC vs.
Peak Pulse Current IPP
10
100
1000
10000
0
20
40
60
80
100
120
-10 0 10 20 30 40 50 60 70 80 90 100
Axis Title
1st line
2nd line
2nd line
IESD (%)
t (ns)
2nd line
Rise time = 0.7 ns to 1 ns
53
27
20557
10
100
1000
10000
0
20
40
60
80
100
010203040
Axis Title
1st line
2nd line
2nd line
IPPM (%)
t (µs)
2nd line
20 µs to 50 %
8 µs to 100 %
20548
0
5
10
15
20
25
30
0123456
V
R
(V)
C
D
(pF)
21114
f = 1 MHz
0.001
0.01
0.1
1
10
100
0.5 0.6 0.7 0.8 0.9 1.0
VF (V)
IF (mA)
21115
0
1
2
3
4
5
6
7
0.01 0.1 1 10 100 1000 10000
IR (µA)
VR (V)
21116
-4
-2
0
2
4
6
8
10
01234
IPP (A)
VC (V)
21117
VC
Positive surge
Negative surge
Measured
acc. IEC 61000-4-5
(8/20 µs - wave form)
VISHAY.
ESngtechon®wshay.com
www wshay.com/doc791000
VESD03A1B-HD1
www.vishay.com Vishay Semiconductors
Rev. 2.2, 20-Sep-2019 4Document Number: 81851
For technical questions, contact: ESDprotection@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Fig. 7 - Typical Clamping Performance at + 8 kV
Contact Discharge (acc. IEC 61000-4-2)
Fig. 8 - Typical Clamping Performance at - 8 kV
Contact Discharge (acc. IEC 61000-4-2)
Fig. 9 - Typical Peak Clamping Voltage at ESD
Contact Discharge (acc. IEC 61000-4-2)
-20
-10
0
10
20
30
40
50
60
-100 10 2030405060708090
Acc. IEC 61000-4-2
+8 kV
contact discharge
t (ns)
V
C-ESD
(V)
21118
-60
-50
-40
-30
-20
-10
0
10
20
30
40
-10 0 102030405060708090
Acc. IEC 61000-4-2
-8 kV
contact discharge
t (ns)
V
C-ESD
(V)
21119
-250
-200
-150
-100
-50
0
50
100
150
200
250
0 5 10 15 20 25 30 35
VESD (kV)
VC-ESD (V)
21120
Acc. IEC 61000-4-2 contact discharge
VC-ESD
Positive discharge
Negative discharge
VISHAY.
LLPTODSVZX
ESD ratecuan®wsha .com
www wsha .com/doc791000
VESD03A1B-HD1
www.vishay.com Vishay Semiconductors
Rev. 2.2, 20-Sep-2019 5Document Number: 81851
For technical questions, contact: ESDprotection@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
PACKAGE DIMENSIONS in millimeters (inches): LLP1006-2L
0.3 [0.012]
0.2 [0.008]
0.45 [0.018]
0.35 [0.014]
0.65 [0.026]
0.55 [0.022]
1.05 [0.041]
0.95 [0.037]
Foot print recommendation:
1 [0.039]
Solder
resist mask
Solder pad
Document no.: S8-V-3906.04-005 (4)
Rev. 7 - Date: 11.May 2016
20812
0.05 [0.002] 0.5 [0.020]
0.55 [0.022]
0.45 [0.018]
0.4 [0.016]
0.33 [0.013]
0.6 [0.024]
0.5 [0.020]
0.25 [0.010]
0.15 [0.006]
0.05 [0.002]
0 [0.000]
0.2 [0.008]
0.125 [0.005] ref.
Orientation identification
0.25 [0.010]
Pad Design Patented:
US 9.018.537 B2)
P
(
LLP1006-2X
Top view Pad layout - view from top
seen at bottom side
Unreeling direction
Orientation
identification
S8-V-3906.04-017 (4)
02.05.2017
22965
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED