Bud Industries 的 WM Series 规格书
BUD INDUSTRIES, INC. • 4605 E. 355th Street •Willoughby,
Ohio 44094 • (440) 946-3200 • Fax (440) 951-4015
E-MAIL: saleseast@budind.com • WEB SITE: www.budind.com
BUD WEST • 10000 N 31ST. Ave., Suite D-410• Phoenix, Arizona
85081 •
(
602 870-8377
•
Fax
(
602
)
870-8477
WALL MOUNT CABINET
EMPEROR SERIES
AVAILABLE SEPTEMBER 2008
Ordering Information:
Catalog
No. Panel Space
(in inches) “U” Overall Dimensions
(width x depth x
height
in inches)_
Center
Section
Depth (in)
Weight
(in
pounds)
WM-5601 19.00 x 21.00 12 23.62 x 15.75 x 25.00 12 85
WM-5606 19.00 x 47.25 27 23.62 x 15.75 x 51.34 12 140
WM-5611 19.00 x 21.00 12 23.62 x 21.65 x 25.00 17.9 115
WM-5616 19.00 x 47.25 27 23.62 x 21.65 x 51.34 17.9 175
• All items will be stock, ready for same day shipment
• Contact the factory for other sizes and finishes and modifications
BUD INDUSTRIES, INC. • 4605 E. 355th Street • P.O. Box 998
Willoughby, Ohio 44094 • (440) 946-3200 • Fax (440) 951-4015
E-MAIL: saleseast@budind.com • WEB SITE: www.budind.com
BUD WEST • P.O. Box 41190 • Phoenix, Arizona 85080
(
623
)
516-9494 • Fax
(
623
)
516-2566
Description:
The Wall Mount Cabinet, Emperor Series is a high style high feature enclosure
that provides three section flexibility at a value price.
Design Features:
• Sturdy and durable steel construction. Mounting rails – 18 GA, other parts
20 GA
• Furnished completely assembled with tempered glass front door and
removable sides
• EIA 310 compliant for 19” mount equipment
• Two pairs of fully adjustable panel mounting rails are included in the
center section. One fixed pair of mounting rails are included in the rear
section
• One ventilated shelf provided
• Includes two fans installed in the top of the center section
• Slots with readily removable covers are provided in the top and bottom of
the rear section for easy cable installation.
• Sides are readily removable but come with key lock and with ventilation at
top and bottom of cabinet
• 4 mounting slots provided in rear unit for rapid wall mounting.
• Finish: Black textured powder coating – easy to clean.
• Other sizes and modifications are available upon request
Competition
Competitor Part # Bud Part #
Hammond SWCC1902121BK2 WM-5606
Mid Atlantic DWR-10-17 WM-5611
Mid Atlantic DWR-24-22 WM-5616
Mid Atlantic EWR-12-17 WM-5611
Hoffman EWMW242215 WM-5601
Hoffman EWMWGP242215 WM-5601
Hoffman EWMW482215 WM-5611
Hoffman EWMWGP482215 WM-5611
Related Products
• Power Strips
• Sliding shelves
• Panels