Amphenol Sine Systems Corp 的 MN47A4AC01M020 Drawing 规格书
U U _....
H H‘IW'W‘WV P2
W‘RING D‘AGRAM —
P1 P2
(9 :\ (D
(E : C2)
@ : (3)
a; : @ C
FACE VIEW
m.m—ms—I'm‘w m
[2 Cl
|. “‘94.. mum»: .—
REVREV
ZONEZONE
REVISIONS
DESCRIPTIONDESCRIPTIONECOECO DATE CHKBY
APPRAPPR
A1 -TECHNICAL DATA SHEET RELEASE
-08-OCT-15 --
JLAG
WIRING DIAGRAM
GREEN
BLACK
WHITE
LENGTH Mxx
P1
P2
1
2
3
1
2
3
P2
P1
2
4
2
3
FACE VIEW
Risk of Electrical Shock
Do Not Disconnect Under Load.
Risque de chocs electriques
Ne pas debrancher sous tension.
MN47A4AC01M*** DOM: YYMMDD LOT: XXXXXX
Amphenol Sine Systems
VOLTS: 600 AMPS: 10
RED
4
41
43
1
15-OVER M = +450.0/-25.0mm
9-14.99 M = +300.0/-25.0mm
3-8.99 M = +150.0/-25.0mm
0-2.99 M = +100.0/-25.0mm
TOLERANCE
4) RoHS COMPLIANT
5) UL 2238 LISTED ASSEMBLY
UL FILE NUMBERS: E224856
3) MECHANICAL DATA:
TEMPERATURE RANGE: -20°C TO +105°C
PROTECTION: IP67 (MATED CONDITION)
MATING CYCLES: >500
VIBRATION RESISTANCE PER MIL-STD-202 METHOD 204
THERMAL SHOCK PER MIL-STD-202 METHOD 207
48 HOUR SALT SPRAY PER MIL-STD-202 METHOD 101
2) ELECTRICAL DATA:
CURRENT (MAX): 10A
VOLTAGE (MAX): 600V AC/DC
INSULATION RESISTANCE (MIN): 5000M OHMS
DIELECTRIC TEST VOLTAGE: 2200V
1) MATERIALS:
COUPLING NUT: MACHINED ALUMINUM, ANODIZED
INSULATION INSERT: THERMOPLASTIC, UL 94/V-0
CONTACT: GOLD FLASH PLATING OVER COPPER ALLOY
OVERMOLD MATERIAL: THERMOPLASTIC COLOR: YELLOW
CABLE RATING: UL LISTED TYPE STOOW, CSA CERTIFIED TYPE ST, FT2 FLAME RATING, 600V, 105°C
CABLE JACKET MATERIAL: PVC COLOR: YELLOW
CONDUCTOR INSULATION: PVC
NUMBER OF CONDUCTORS: (4) 16AWG
TECHNICAL DATA:
58.84MM
25.40MM
25.40MM
60.39MM
MATERIALS LIST
SIZE
PROCESS SPECIFICATIONS:
MATERIAL SPECIFICATIONS:
UNLESS OTHERWISE SPECIFIED
3 PL DEC ±0.08
1) All dimensions are in metric(mm).
2) Tolerances are as follows:
1 PL DEC ±0.30
2 PL DEC ±0.15
QUANTITY
SIGNATURES
Fractions ±1/64
Angles ±1°
APPROVAL:
ENGINEER:
CHECKED:
DRAWN:
SCALE:
DATE
PART NUMBER
REVISION
DWG NO:TYPE
SHEET OF
ITEM
DESCRIPTION
THIS DRAWING IS SUPPLIED FOR
INFORMATION ONLY. DESIGN FEATURES,
SPECIFICATIONS AND PERFORMANCE DATA
SHOWN HEREON ARE THE PROPERTY OF
THE AMPHENOL CORPORATION. NO RIGHTS
OF REPRODUCTION ARE IMPLIED. ALL
DIMENSIONS ARE SUBJECT TO NORMAL
MANUFACTURING VARIATIONS.
CUSTOMER:
NEXT ASS'Y:
X
3) Note reference =
44724 Morley Drive
Clinton Township, MI 48036
Sine Systems - www.sineco.com
Amphenol
MN47A4AC01M
A1
MN47A4AC01M 1 1
KMM
12-MAY-14
MRF
12-MAY-14
KMM
RFC
12-MAY-14
HALF
C-
WARNING
Risk of Electrical Shock
Do Not Disconnect Under Load.
Risque de chocs electriques
Ne pas debrancher sous tension.
MINIBOSS M22 (7/8"), 4 PIN, MALE INLINE,
STRAIGHT TO FEMALE, STRAIGHT, 16 AWG,
STOOW, PVC JACKET