MEAN WELL USA Inc. 的 SPR01 Series 规格书
MW SPR01 series
MEAN WELL
1000VDC I/O isolation
Internal SMD technology
Built-in EMI filter
Cooling by free air convection
Non-conductive plastic case
Single in line package
100% burn-in test
Low cost / High reliability
Approvals: FCC / CE
2 years warranty
SPECIFICATION
SELECTION GUIDE
File Name: SPR01-SPEC 2018-01-15
SPR01L-05
57%
0 ~ 200mA
5V
SPR01M-05
65%
ORDER NO.
DC OUTPUT VOLTAGE
DC OUTPUT VOLTAGE
OUTPUT CURRENT RANGE
OUTPUT CURRENT RANGE
EFFICIENCY
EFFICIENCY
RATED POWER
RIPPLE & NOISE (max.) Note.2
OUTPUT LINE REGULATION
LOAD REGULATION Note.3
SWITCHING FREQUENCY
NORMAL VOLTAGE
INPUT CURRENT
INPUT
(Note. 4)
ENVIRONMENT
SAFETY &
EMC
WITHSTAND VOLTAGE
ISOLATION RESISTANCE
ISOLATION CAPACITANCE
WORKING TEMP.
WORKING HUMIDITY
STORAGE TEMP., HUMIDITY
TEMP. COEFFICIENT
VIBRATION
MTBF
DIMENSION
OTHERS
NOTE
WEIGHT
OVERLOAD
FILTER
SHORT CIRCUIT
PROTECTION
VOLTAGE ACCURACY
I/P-O/P:1KVDC
I/P-O/P: 100M Ohms / 500VDC / 25 / 70% RH℃
80pF max.
700khrs min. MIL-HDBK-217F(25 )℃
-25 ~ +71 (Refer to "Derating Curve")℃
20% ~ 90% RH non-condensing
-25 ~ +105 , 10 ~ 95% RH℃
±℃℃0.03% / (0 ~ 50 )
10 ~ 500Hz, 2G 10min./1 cycle, period for 60min. each along X, Y, Z axes
19.6*7.1*10.2mm or 0.77"*0.28"*0.40" inch (L*W*H)
2.3g
1.All parameters are specified at normal input, rated load, 25 70% RH ambient. ℃
2.Ripple & noise are measured at 20MHz by using a 12" twisted pair terminated with a 0.1uf & 47uf capacitor.
3.Load regulation is measured from 10% to 100% rated load.
4.Please prevent the converter from operating in overload or short circuit condition for more than 30 seconds.
Full load
No load
Capacitor type
Mechanical Specification
Unit: mm (inch)
Pin Configuration Derating Curve
SPR01N-12 SPR01O-12 SPR01L-15
60%
0 ~ 67mA
15V
SPR01M-15 SPR01N-15 SPR01O-15
58%
35mA
6mA
48V
SPR01L-12 SPR01M-12
60%
ORDER NO.
60%
67mA
10mA
24V
35mA
6mA
48V
350mA
32mA
62%
141mA
15mA
12V
60%
67mA
10mA
24V
58%
0 ~ 84mA
12V
350mA
32mA
5V
VOLTAGE RANGE 43.2 ~ 52.8V
21.6 ~ 26.4V 43.2 ~ 52.8V 4.5 ~ 5.5V 10.8 ~ 13.2V 21.6 ~ 26.4V
4.5 ~ 5.5V
50KHz min.
2.0%(Typ.) 3.0%(max.)±±
±1.0%
1.0%±
100mVp-p
1W
10.8 ~ 13.2V
141mA
15mA
12V
BOTTOM VIEW
FRONT VIEW
19.6 (0.77)
10.14 (0.40)
5.08 5.08
(0.20) (0.20)
2.2
(0.09) 2.54
(0.10)
3.81 (0.15)
7.1 (0.28)
0.5 (0.02)
0.5 (0.02)
1 2 4 6
1.2 (0.05)
1W DC-DC Regulated Single Output Converter SPR01 series
■Features :
Ta ( )℃
LOAD (%)
-25 0 25 50 71
60
80
100
Protection type : Hiccup mode, recovers automatically after fault condition is removed
Protection type : Hiccup mode, recovers automatically after fault condition is removed
Output
+Vin
-Vin
-Vout
+Vout
Pin No.
1
2
4
6
100
SPR01N-05
62%
SPR01O-05
62%
SPR01L-09
57%
0 ~ 100mA
9V
SPR01M-09
60%
SPR01N-09
60%
SPR01O-09
56%
58%
5V
Compliance to EN55032 Class B, FCC part 15 Class B, EAC TP TC 020
Compliance to EN61000-4-2,3,4,5,6,8, light industry level, criteria A, EAC TP TC 020
PROTECTION Fuse recommended
>110% rated output power
All output equipped with short circuit
EMC IMMUNITY
EMC EMISSION
EAC TP TC 004 approved
SAFETY STANDARDS