MEAN WELL USA Inc. 的 PB-600 Series 规格书
MW
MEAN WELL
(Emu EHIC€35
Charger for lead-acid batteries (flooded, Gel and AGM) and
Li-ion batteries (lithium iron and lithium manganese) (Note.1)
2/3/8 stage charging (Note 5)
Built-in battery rescue function
Controlled by microprocessor
Universal AC input / Full range
Built-in active PFC function PF>0.95
Protection: Reverse polarity / Short circuit / Over voltage / Over temperature
3 color LED loading indicator
Built-in remote ON-OFF control
Built-in temperature compensation function
(depends on charging current)Built-in fan speed control
3 years warranty
■ Features :
SPECIFICATION
PB-600-12 PB-600-24 PB-600-48
MODEL
OUTPUT CURRENT
BATTERY TYPE
RECOMMENDED BATTERY
CAPACITY(AMP HOURS)
(Note 4)
OUTPUT
VOLTAGE RANGE
FREQUENCY RANGE
EFFICIENCY (Typ.)
INPUT
ENVIRONMENT
INRUSH CURRENT (Typ.)
LEAKAGE CURRENT
OVER TEMPERATURE
SAFETY STANDARDS
SAFETY &
EMC
(Note 3)
WITHSTAND VOLTAGE
ISOLATION RESISTANCE
WORKING TEMP.
WORKING HUMIDITY
STORAGE TEMP., HUMIDITY
TEMP. COEFFICIENT
VIBRATION
OVER VOLTAGE
PROTECTION
AC CURRENT (Typ.)
14.4V 28.8V 57.6V
13.8V
40A
Open & Sealed Lead Acid
135 ~ 400AH
27.6V 55.2V
21A 10.5A
70 ~ 210AH 35 ~ 105AH
90 ~ 264VAC 127 ~ 370VDC
47 ~ 63Hz
86% 87% 89%
6.8A/115VAC 3.4A/230VAC
25A/115VAC 50A/230VAC
<3.5mA / 240VAC
16 ~ 18V 32 ~ 35V 64.5 ~ 69.5V
Protection type : Shut down o/p voltage, re-power on to recover
Protection type : Shut down o/p voltage, recovers automatically after temperature goes down
UL1012, TUV EN60335-1, EN60335-2-29 (except for 48V), EN62368-1(48V only) EAC TP TC 004 approved
BS EN/ BS EN/ BS EN/ ,
Compliance to EN55032 class B (CISPR32), EN61000-3-2,-3,BS EN/ BS EN/ EAC TP TC 020
Compliance to EN61000-4-2,3,4,5,6,8,11, EN55024; light industry level, criteria A,
BS EN/ BS EN/ EAC TP TC 020
I/P-O/P:3KVAC I/P-FG:2KVAC O/P-FG:0.5KVAC
I/P-O/P, I/P-FG, O/P-FG:100M Ohms / 500VDC / 25 / 70% RH℃
-20 ~ +60 (Refer to "Derating Curve")℃
20 ~ 90% RH non-condensing
-40 ~ +85 , 10 ~ 95% RH non-condensing℃
±℃℃0.05%/ (0 ~ 50 )
10 ~ 500Hz, 2G 10min./1cycle, 60min. each along X, Y, Z axes
MTBF 135.6K hrs min. MIL-HDBK-217F (25 )℃
230*158*67mm(L*W*H)
DIMENSIONOTHERS
NOTE
PACKING 2.2Kg; 6pcs/14.2Kg/1.76CUFT
1. Modification for charger specification may be required for different battery specification. Please contact battery vendor and MEAN WELL for details.
2. All parameters NOT specially mentioned are measured at 230VAC input, rated load and 25 of ambient temperature.℃
3. The power supply is considered a component which will be installed into a final equipment. The final equipment must be re-confirmed that it still meets
EMC directives.
4. This is Mean Well's suggested range. Please consult your battery manufacturer for their suggestions about maximum charging current limitation.
5. Please choose the "3 stage" selection when the charger is used to charge the batteries and power the loads in the same time.
6. The ambient temperature derating of 3.5 /1000m with fanless models and of 5 /1000m with fan models for operating altitude higher than 2000m(6500ft).℃℃
※ Product Liability Disclaimer For detailed information, please refer to: https://www.meanwell.com/serviceDisclaimer.aspx
PB-600 series
600W Intelligent Single Output Battery Charger
FUNCTION
REMOTE CONTROL
LEAKAGE CURRENT FROM BATTERY (Typ.)
FAST CHARGE
OUTPUT OK
CHARGER OK
TEMPERATURE SENSE
Open: Normal work Short: Stop Charging
1mA
2 / 3 / 8 stage selectable
Relay contact (RY13)
Relay contact (RY15)
By NTC
POWER FACTOR (Typ.) 0.95/230VAC 0.98/115VAC at full load
EMC IMMUNITY
EMC EMISSION
BOOST CHARGE VOLTAGE V
boost
FLOAT CHARGE VOLTAGE V
float
UL1012
Bauar
Sicherheit
egel gema
t gepruft
od
be
www.
ID 2000000000
tuv.com
wac g
os
(for 48V only)
BS EN/EN62368-1
Bauar
Sicherheit
egel gema
t gepruft
od
be
www.
ID 2000000000
tuv.com
wac g
os
(for 12V,24V only)
BS EN/EN60335-1 TPTC004
File Name:PB-600-SPEC 2021-05-25
MW PB'GOO series
MEAN WELL
O
0 \ \\\\\
o
K4
RTH
Mechanical Specification Case No.805C Unit:mm
PB-600 series
600W Intelligent Single Output Battery Charger
File Name:PB-600-SPEC 2021-05-25
Air flow
direction
AC INPUT
INLET
ON
OFF
SWITCH
ON/OFF
42.5145
9
7
230
Stage 8/3/2
Power
67 33
158
48
67
24.1
10
12
34
56
78
9
CN100
1
2
3
4
5
6
7
8
9
10
Pin No. Function Description
1,2
5,6
9,10
7
8
RY13
RY15
GND
NTC(5K )Ω
RTH
RY13 : Battery Bank OK relay.
RY15 : Charger OK relay.
Remote ON/OFF function.
NTC / GND : Temperature sense
Relay contact rating(max.) : 30V/1A resistive. ; "Short" when the battery is full, "Open" when the battery is still charging.
Turn the output on and off by electrical or dry contact between pin 10 (RC+) and pin 9(RC-).
Temperature sensor comes along with the charger can be connected to the unit to allow temperature compensation of the
"Open" : Normal work ; "Short" : Stop charging
charging voltage
※Control Pin No. Assignment( ) : HRS DF11-10DP-2DS or equivalentCN100
※LED Loading Indicator Status Table
Mating Housing
Terminal
HRS DF11-10DS or equivalent
HRS DF11-**SC or equivalent
Status
Color
Red
Orange
Green
Steady
Abnormal status
Full Charging
Charging
Flashing
RC- / RC+
Relay contact rating(max.) : 30V/1A resistive. ; "Short" when the unit is working properly, "Open" when the unit is failure or
the protection function is activating.
PB'GOO series
I
FYI" "2ka
ff
_, 1—-
Q M
#:F
#:F
I I
Derating Curve Static Characteristics
LOAD (%)
INPUT VOLTAGE (VAC) 60Hz
90 95 100 115 264
90
100
80
70
60
50
40
AMBIENT TEMPERATURE ( )℃
LOAD (%)
20
40
60
80
100
-20010203040506070
(HORIZONTAL)
PB-600 series
600W Intelligent Single Output Battery Charger
File Name:PB-600-SPEC 2021-05-25
State
Constant
Current
14.4V
PB-600-12
28.8V 57.6V
PB-600-24 PB-600-48
Vboost
40A 21A 10.5A
State
Vboost
Vfloat
14.4V
13.8V
PB-600-12
28.8V
27.6V
57.6V
55.2V
PB-600-24 PB-600-48
Constant
Current 40A 21A 10.5A
◎Suitable for lead-acid batteries (flooded, Gel andAGM) and ◎Suitable for lead-acid batteries (flooded, Gel andAGM) and
Li-ion batteries (lithium iron and lithium manganese). Li-ion batteries (lithium iron and lithium manganese).
Block Diagram
CONTROL
CONTROL
DETECTION
DETECTION
SWITCHING
POWER
ACTIVE
INRUSH
CURRENT
LIMITING
RECTIFIER
&
PFC
PFC
CONTROL
AUX
POWER
MCU
FAN
OTP
PWM
REMOTE
Bank OK
Charger OK
REVERSE
CURRENT
FILTER
&
RECTIFIER
+V
2/8
STAGE
SELECT
RC
RY13
RY15
I/P FILTER
EMI
PFC : 95KHz
PWM fosc : 60KHz
Charging Curve
Charge Current Charge Current
Constant Current Constant Current
stage 1 stage 1stage 2 stage 2 stage 3
Constant Voltage Constant Voltage Float
Start Start
2 Stage 3 Stage
Charge Voltage Charge Voltage
100% 100%
10% 10%
boost boost
float
VV
V
Orange OrangeGreen Green
Color of LED Color of LED
MW PB'600 series
MEAN WELL
xixfmimjd
'1
$1
PB-600 series
600W Intelligent Single Output Battery Charger
File Name:PB-600-SPEC 2021-05-25
Power
Stage 8/3/2
10
12
34
56
78
9
+
Battery
-
Switch
Right
Middle
Left
Charging mode
2 stage charging
3 stage charging
8 stage charging
(1)The charger features user selectable 2,3, or 8 stage charging.
(2)Please choose the "3 stage" selection when the charger
The charging profile is selected by moving the slide switch
is used to charge the batteries and power the loads in the
same time.
on the back panel.
2,3, or 8 stage charging select
910
CN100
RY13
NC
RY15
GND
RC-
RY13
NC
RY15
RTH
RC+
12
Charge Current
stage 1 stage 2 stage 3 stage 4 stage 5 stage 6 stage 7 stage 8
Charge Voltage
8 Stage
Pulse Soft Start Constant Current Constant Voltage Analysis Recond Float Maintain
Orange Green
Function Manual
1.Remote Control
+
Battery
-
Power
Stage 8/3/2
10
12
34
56
78
9910
CN100
RY13
NC
RY15
GND
RC-
RY13
NC
RY15
RTH
RC+
12
Between RC+(pin10) and RC-(pin9)
SW Open
SW Short
Charging
ON
OFF
The charger can be turned ON/OFF by using the
"Remote Control" function.
SW
◎Suitable for lead-acid batteries (flooded, Gel and AGM).
◎“stage 1”(Pulse) and “stage 2"(Soft Start) provide battery rescue function.
Color of LED
Loading Indicator
MW
PB'600 series
HQ
OruOuQ
PC, are Op,
\,K3vc;unoc_
O o ’
r ‘ ,
EIH
JC
OUQJO‘
Bank
1.Bank OK (RY13)
Between pin1 and pin2(RY13) Color of LED
ON (Short) Green
OFF (Open) Orange
3.Output OK Relay (RY13)
910
CN100
RY13
NC
RY15
GND
RC-
RY13
NC
RY13
RY15
RTH
RC+
12
PB-600 series
600W Intelligent Single Output Battery Charger
File Name:PB-600-SPEC 2021-05-25
Power
10
12
34
56
78
9
Power
10
12
34
56
78
9
+
Battery
-
+
Battery
-
Temperature sensor comes along with the charger can
4.Temperature compensation
be connected to the unit to allow temperature compensation
of the charging voltage.
If the sensor is not used, the charger still works normally.
CN100
NTC
RY13
NC
RY15
GND
RC-
RY13
NC
RY15
RTH
RC+
12
910
Battery Full
Charging
The temperature sensor can either be attached to
the battery or placed in its surrounding environment.
Stage 8/3/2
Stage 8/3/2
+
Battery
-
Charger
Work normally
Between pin5 and pin6(RY15)
ON (Short)
OFF (Open)
2.Charger OK Relay(RY15)
910
CN100
RY13
NC
RY15
GND
RC-
RY13
NC
RY15
RY15
RTH
RC+
12
Failure or protection function
activated
Power
Stage 8/3/2
10
12
34
56
78
9