KEMET 的 MR Series 规格书
E‘ectromc Components
KEIl/IEI'
CHARGED.‘
1© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard SE0205_ZCT • 2/4/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
One world. One KEMET
Benefits
• High sensitivity
• Compact and lightweight
• Laminated iron core
• RoHS compliant
Ordering Information
MR /C –01
Series Height Shape Classification
MR Blank = Standard
/C = Compact
–1
–2
–3
–4
–1-P5
–01
Overview
The ZCT series are compact, molded-type, zero-
phase current transformers. They are ideal for
improving the sensitivity, compactness, and weight
of electric shock prevention.
Applications
Typical applications include electric shock prevention from
earth leakage breakers, short-circuit relays, and ground fault
circuit interrupters.
Current Sensors
ZCT, Zero-Phase Current Transformers
MR/C TypeMR Type
ammm Compancnls
Emma):
2© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard SE0205_ZCT • 2/4/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Current Sensors – ZCT, Zero-Phase Current Transformers
Dimensions in mm
Spare solder
<5>
HLD3
D4
D1
D2
H4.1 5.0 ± 0.3*
D1
D3
10.5 ± 0.3
D2
Pin
MR-1, 2, 3, 4 MR-1-P5
8.3 ±0.5
8.0 ±0.5
MR/C-01
H 2.8
D1
D3
D2
Part Number D1 (Minimum) D2 (Maximum) D3 (Maximum) D4 H (Maximum) L (±3.0)
MR–1 7.2 19.3 22.4 (5.0) 8.3 45.0
MR–2 8.9 21.8 24.7 (5.0) 8.3 80.0
MR–3 11.0 28.0 30.5 (6.0) 10.5 67.0
MR–4 16.5 32.0 34.5 (7.0) 10.8 67.0
MR–1–P5 7.4 19.3 21.8 (8.0) 8.5 ―
MR/C-01 6.0 17.5 19.0 -6.7 -
Pin: φ0.8 mm pin connectors.
* Pin root diameter.
Ermmm Compancnls
KEIVIEI'
Current Sensors 7 ZCT, ZeroVPhase Current Transformers crummy:
3© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard SE0205_ZCT • 2/4/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Current Sensors – ZCT, Zero-Phase Current Transformers
AC Output Characteristics
Output Voltage Example MR-1
10,000.0
1,000.0
100.0
10.0
Output Voltage (mV)
Output Voltage Characteristics
1.0
1
Primary Current (A)
10 100 1,0000.10.01
600 Ω
300 Ω
Environmental Compliance
All ZCT sensors are RoHS compliant.
Specifications
Item Performance Characteristics
Rated Current 15 – 125 A
Output Voltage 8.0 – 12.5 V Minimum
DC Resistance 25 – 30 Ω
Operating Temperature Range −20°C to +80°C
Temperature Characteristics ±10%
Storage Temperature Range −5°C to +40°C
ammmc compmm
KEIVIEI'
crummy:
MR-1, MR-2, MR-3, & MR-4
MR/C-01
4© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard SE0205_ZCT • 2/4/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Current Sensors – ZCT, Zero-Phase Current Transformers
Table 1 – Ratings & Part Number Reference
Part
Number
Electrical Measurement Conditions
from Output Voltage Weight
(g)
Rated
Current (A)
Output
Voltage
(mV) Minimum
Overinput
Characteristics
(After DC5A Input)
Maximum
DC
Resistance (Ω) Frequency (Hz) Load
Resistance (Ω) Detection
Current (mA)
MR-1
30
8.0
±10%
(30)
60
300
22.5
4.1
MR-2
30
8.0
±10%
(30)
60
300
22.5
5.9
MR-3
60
8.0
±10%
(30)
60
300
22.5
11.9
MR-4
125
8.0
±10%
(30)
60
300
22.5
16.5
MR-1-P5
30
8.0
±10%
(25)
60
300
22.5
4.3
MR/C-01
15
12.5
±10%
(30)
60
1,000
15.0
2.3
Soldering Process
MR-1, MR-2, MR-3, & MR-4
Iron Soldering Temperature of tip 350°C or lower
Worktime within 3 seconds
MR/C-01
Flow Soldering
Preheating temperature 90 – 150°C
Preheating time within 90 seconds
Heating temperature 260°C
Heating time within 5 seconds
Iron Soldering Temperature of tip 350°C or lower
Worktime within 3 seconds
Packaging
Part Number Packaging Type Pieces Per Box
MR-1
Tray
560
MR-2 480
MR-3 300
MR-4
MR-1-P5 1,050
MR/C-01 1,200
ammmc compmm
KEIVIEI'
cumin:
5© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard SE0205_ZCT • 2/4/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Current Sensors – ZCT, Zero-Phase Current Transformers
Handling Precautions
Precautions for Product Storage
Current sensors should be stored in normal working environments. While the sensors are quite robust in other
environments, exposure to high temperatures, high humidity, corrosive atmospheres, and long-term storage
degrade solderability.
KEMET recommends that maximum storage temperature not exceed 40°C and maximum storage humidity not exceed 70%
relative humidity. Atmospheres should be free of chlorine and sulfur-bearing compounds. Temperature fluctuations should
be minimized to avoid condensation on the parts. Avoid storage near strong magnetic fields, as they can magnetize the
product and cause its characteristics to change.
For optimized solderability, the stock of current sensors should be used within 12 months of receipt.
Before Using Zero-Phase Current Transformers
• Do NOT drop or apply any other mechanical stress, as such stresses may change performance characteristics.
• Do NOT use current transformers opened between secondary output terminals. Heat build-up in the magnetic core may
occur, resulting in damage to the parts by coil melting.
• If the ZCT series is used as a current transformer, contact KEMET for more information.
Export Control
For customers in Japan
For products that are controlled items subject to the “Foreign Exchange and Foreign Trade Law” of Japan, the export license
specified by the law is required for export.
For customers outside Japan
Sensors should not be used or sold for use in the development, production, stockpiling or utilization of any conventional
weapons or mass-destructive weapons (nuclear weapons, chemical or biological weapons, or missiles), or any other
weapons.
ammmc compmm
KEIVIEI'
cumin:
6© KEMET Electronics Corporation • KEMET Tower • One East Broward Boulevard SE0205_ZCT • 2/4/2019
Fort Lauderdale, FL 33301 USA • 954-766-2800 • www.kemet.com
Current Sensors – ZCT, Zero-Phase Current Transformers
KEMET Electronics Corporation Sales Offi ces
For a complete list of our global sales offi ces, please visit www.kemet.com/sales.
Disclaimer
All product specifi cations, statements, information and data (collectively, the “Information”) in this datasheet are subject to change. The customer is responsible for
checking and verifying the extent to which the Information contained in this publication is applicable to an order at the time the order is placed. All Information given
herein is believed to be accurate and reliable, but it is presented without guarantee, warranty, or responsibility of any kind, expressed or implied.
Statements of suitability for certain applications are based on KEMET Electronics Corporation’s (“KEMET”) knowledge of typical operating conditions for such
applications, but are not intended to constitute – and KEMET specifi cally disclaims – any warranty concerning suitability for a specifi c customer application or use.
The Information is intended for use only by customers who have the requisite experience and capability to determine the correct products for their application. Any
technical advice inferred from this Information or otherwise provided by KEMET with reference to the use of KEMET’s products is given gratis, and KEMET assumes
no obligation or liability for the advice given or results obtained.
Although KEMET designs and manufactures its products to the most stringent quality and safety standards, given the current state of the art, isolated component
failures may still occur. Accordingly, customer applications which require a high degree of reliability or safety should employ suitable designs or other safeguards
(such as installation of protective circuitry or redundancies) in order to ensure that the failure of an electrical component does not result in a risk of personal injury
or property damage.
Although all product–related warnings, cautions and notes must be observed, the customer should not assume that all safety measures are indicted or that other
measures may not be required.
KEMET is a registered trademark of KEMET Electronics Corporation.