TinyCircuits 的 ASL1001-LG 规格书
TINY‘ ‘
my ammms .Muaum 5mm. a. my
TINYLILY LED 0402
ASL1001-LG
DESCRIPTION
So you want the smallest possible sewable LED for your project? Try out the TinyLily LED
0402 which sports a total size of just 6.5mm x 2.5mm! Yet this tiny little guy still includes
standard TinyLily sewtabs and a current limiting resistor, so you don’t have to worry about
blowing it up or adding an external resistor. Available with Red, Green and Amber LED
color options.
TECHNICAL DETAILS
o
Washable
o
Two Sewtabs – 1.2mm in diameter, easy to use with standard conductive thread and
needles
o
Robust Gold Finish – makes soldering easy and is non-corrosive
Power Requirements
o Voltage: 3.0V - 5.5V
o Current:
o 1.5mA per LED (3.0V)
o 5.0mA per LED (5.0V)
Dimensions
o 6.5mm x 2.5mm (0.26 inches x 0.1 inches)
o Max Height: 1.11mm (0.044 inches)
o Ultra-thin 0.61mm (0.024 inches) PCB
o Weight: .02 grams (0.0007 ounces)
https://tinycircuits.com/products/tinylily‐led‐040210‐16‐17