STMicroelectronics 的 STEVAL-ILL080V1 Brief 规格书
I ’, Menugmented
August 2017
DocID030581 Rev 1
1/5
For further information contact your local STMicroelectronics sales
office
www.st.com
STEVAL-ILL080V1
18 W tube replacement zero ripple LED driver using HVLED001A
quasi resonant flyback controller and STF10LN80K5
Data brief
Features
Input voltage: Vin = 180 - 264 Vrms,
f = 45 - 66 Hz
Output current: 200 mA
100 Hz output current ripple: < 1%
LED string voltage: 83 V ± 10%
No load output voltage: 110 V
High power factor, low THD
No-load: better than 300 mW at 230 Vin
Full load efficiency: > 85 %
Short circuit protection with auto restart
RoHS compliant
Description
The STEVAL-ILL080V1 provides a 200 mA,
ripple-free output current to supply a single LED
string between 75 and 93 V.
The form factor and specific component selection
render this board suitable for rounded
enclosures, as replacements for fluorescent lamp
tubes (T8 size).
As typical applications are totally sealed, non
isolated, high power factor SEPIC topology is
used to achieve a high power factor, low THD
(< 20%) and very high efficiency, as well as
allowing input current ripple steering, which
dramatically reduces EMI, even with small input
filters.
The HVLED001A controller protections manage
input voltage variations, excessive input voltage
(overvoltage like surge or bursts) and very low
input voltages.
The efficiency of the application is very high,
compared with similar wattage applications.
LED-
LED+
Board description
STEVAL-ILL080V1
2/5
DocID030581 Rev 1
1 Board description
Figure 1: Jumpers and connectors location
hf; a a ”P in u H h
“is.” a 5., . s: K
E,“ , a a
«SE u E
a: Unsoég Eng;
STEVAL-ILL080V1
Board description
DocID030581 Rev 1
3/5
Figure 2: STEVAL-ILL080V1 circuit schematic
Revision history
STEVAL-ILL080V1
4/5
DocID030581 Rev 1
2 Revision history
Table 1: Document revision history
Date
Version
Changes
04-Aug-2017
1
Initial release.
STEVAL-ILL080V1
DocID030581 Rev 1
5/5
IMPORTANT NOTICE – PLEASE READ CAREFULLY
STMicroelectronics NV and its subsidiaries (“ST”) reserve the right to make changes, corrections, enhancements, modifications, and
improvements to ST products and/or to this document at any time without notice. Purchasers should obtain the latest relevant information on ST
products before placing orders. ST products are sold pursuant to ST’s terms and conditions of sale in place at the time of order
acknowledgement.
Purchasers are solely responsible for the choice, selection, and use of ST products and ST assumes no liability for application assistance or the
design of Purchasers’ products.
No license, express or implied, to any intellectual property right is granted by ST herein.
Resale of ST products with provisions different from the information set forth herein shall void any warranty granted by ST for such product.
ST and the ST logo are trademarks of ST. All other product or service names are the property of their respective owners.
Information in this document supersedes and replaces information previously supplied in any prior versions of this document.
© 2017 STMicroelectronics – All rights reserved