Cinch Connectivity Solutions 的 5810130065,75 Drawing 规格书
a 7 6 5 I a 2 I
DRAWING REVISIONS
CINCH PART NUMBER MATRIX “mm”
REV DOCUMENT APP "my
A c015“ A.E. 6/1/11
P/N! 5810130065 P/NZ 5810130075
STANDARD ENCLOSURE ENCLOSURE WITH BREATHER VENT
5.13
[130.31
1.67
[42.3]
.31 SECTION c-c
[20-6]
MOUNTING
30$ HEIGHT 4- .015
[101.ao¢o.331
: :1 C
1.54
2x ¢ .292 [39"]
[7.42] \
PERIPHERAL SEAL¥I BREATHER VENT4' 3(— _m K
@ 4.55
[115141
c c
NOTES:
I. ALL DIMENSIONS ARE IN INCHES: DIMENSIONS IN [.XX] ARE IN mm AS REFERENCE ONLY
2. MATERIALS: [ROHS COMPLIANT) w“
ENCLOSURE: 33% GLASS FILLED POLYMER, COLOR BLACK; 7 mum
FERIPHERIAL SEAL: SILICONE RUBBER, COLOR BLUE ENGLISH 'NCHES @ EL PRO/E c I N c H ”WNW“
s. HEADERS ARE SOLD SEPARATELY (CONSULT FACIORY FOR PM); Do NOT 5mg mwme WW“ W m“ MODICE ME
FOR PCB SIZE AND REQUIREMENTS REFER TO HEADER DRAWINGS. A. ECKHART 3/30/10 ENCLOSURE ASSEMBLY
4. FASTENERS SHOULD BE TIGHTENED BY HAND AT EACH LOCATION, mm WVEM
APPLYING EQUAL PRESSURE AGAINST MOUNTING SUTFACE, THEN TORQUE SEE NOTE 2
To 1012 IN. LB. [1.131.36 Nm] APPROVALS MAIEIMS'BCMIMIEK mm wmwziz‘gzs
mammmmmw. ON FILE 23333265 “mwgm 0] 300 6 53
mmmflflfiv MEWNO. m5
fingR°5°mwm 71735 B m 23 IsHEErI OF 1
new .
a 7 5 5 A 4 3 2 1