RHT510 规格书
EX TECH
=INSTRUMENTS
EXTECN
CE
PRODUCT DATASHEETPRODUCT DATASHEET
RHT510 Hygro-Thermometer
Psychrometer
Features
• Measures Temperature (Air/Type K), Relative Humidity,
Wet Bulb, and Dew Point
• Backlit LCD to view in dimly lit areas
• Data Hold and Min/Max functions
• Auto power off with disable
• Tripod mount (optional TR100 Tripod sold separately)
• Complete with wrist strap, general purpose Type K
bead wire Temperature probe, and 3 AAA batteries
Specifications Range Max Resolution Basic Accuracy
Temperature (Air) 32 to 122°F (0 to 50°C) 0.1° ±2.5°F (1.2°C)
Temperature (Type K) -148°F to 2372°F (-100°C to 1300°C) 0.1° ±0.4% + 1.8°F (1°C)
Relative Humidity 10 to 95%RH 0.1%RH ±4%RH
Wet Bulb 22.2 to 120°F (-5.4 to 49.0°C) 0.1° calculated
Dew Point -13.5 to 120.0°F (-25.3 to 49.0°C) 0.1° calculated
Dimensions 6 x 2.3 x 1" (153 x 58 x 25mm)
Weight 5.6oz (160g)
Ordering
RHT510 ............. Hygro-Thermometer Psychrometer
TR100 ............... Tripod
TP870 ............... Type K Bead Wire Temperature Probe (-40 to 482°F/-40 to 250°C)
Visit extech.com and go to accessories category for more temperature probe options
www.extech.com
Specifications subject to change without notice. Copyright © 2017 FLIR Systems, Inc. All rights reserved including the right of reproduction in whole or in part in any form.
Rev. 8/17/17
UPC Code: 793950441510
Conveniently check the Humidity and Temperature conditions
in residential and professional settings to ensure comfort and
safety. The RHT510 is a Hygro-Thermometer Psychrometer that
measures Relative Humidity, Temperature, Dew Point, and Wet
Bulb. General purpose bead wire Type K probe is included for
measuring Temperature up to ~480°F (250°C), while the meter
can measure to 2372°F (1300°C) if used with other probes. Min/
Max function stores and recalls highest and lowest readings.
Additional features include: large LCD display with backlight,
Data Hold and Auto power off with disable option.