Vishay Electro-Films 的 RFCS Series 规格书
VISHAY.
®
ROHS‘
HALOGEN
FREE
GREEN
ww shay.com/do 799912
eh@vlshay.cam
sha
RFCS
www.vishay.com Vishay Electro-Films
Revision: 05-Aug-16 1Document Number: 61090
For technical questions, contact: efi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Thin Film Surface Mounted RF Capacitor
Product may not be to scale
RFCS series of thin film capacitors on silicon are designed
for RF circuits that require exceptional performance at
frequencies up to 20 GHz. The unique structure of the RFCS
capacitors is based on thin-film electrodes deposited on a
highly conductive silicon substrate. This unique structure is
characterized by low parasitic inductance allowing the
capacitors to maintain their performance to higher
frequencies than other technologies.
The RFCS replaces the HPC product line.
Additional values and form factors available upon request.
FEATURES
• Industries highest SRF
• Low DCR, high Q
• Small size: 0.040" x 0.020" x 0.015"
• S parameter files available upon request
• High frequency up to 20 GHz
• Surface mount
• Case size: 0402
• Material categorization: for definitions of
compliance please see www.vishay.com/doc?99912
Note
*
This datasheet provides information about parts that are
RoHS-compliant and / or parts that are non-RoHS-compliant. For
example, parts with lead (Pb) terminations are not RoHS-compliant.
Please see the information / tables in this datasheet for details.
APPLICATIONS
• Lumped element filters
• Impedance matching circuits
• Decoupling and DC blocking
• Smart cards
• Other high Q RF circuitry
Note
(1) ± 0.1 pF for values < 2 pF
Notes
(2) Custom values available upon request. See custom design section below
(3) According to AEC-Q200 method 002. Contact factory for more details
Available
Available
Available
Available
WV (DC) VALUES AND TOLERANCES
CAPACITOR MODEL RCFS UNIT
Case Size 0402
Capacitance Values 0.2 to 27 pF
Tolerance (1) ± 5 %
DC Working Voltage 50 V
STANDARD ELECTRICAL SPECIFICATIONS
PARAMETER VALUE UNIT
Capacitance Range (2) 0.2 to 27 pF
Maximum Working Voltage Up to 50 V
Operating Temperature - 55 to + 125 °C
Storage Temperature - 55 to + 125 °C
Temperature Coefficient ± 100 ppm/°C
ESD Classification (3) Value dependant, up to class 2
VISHAY.
eh@wshay.cam
www.v\shay,com/doc?91000
RFCS
www.vishay.com Vishay Electro-Films
Revision: 05-Aug-16 2Document Number: 61090
For technical questions, contact: efi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
RF CHARACTERISTICS - typical values
CAPACITANCE
(pF) QSRF
(GHz)
MAX. OPERATING
VOLTAGE
(V)
AT 1 MHz 100 MHz 1 GHz
0.2 70 500 3190 > 20 50
0.3 45 700 2050 > 20 50
0.4 33 600 1490 19.4 50
0.5 26 500 1170 18.2 50
0.6 21 800 960 17.2 50
0.7 18 500 810 16.5 50
0.8 16 000 700 15.8 50
0.9 14 100 610 15.3 50
1 12 600 540 14.9 50
1.2 10 400 450 14.1 50
1.5 8170 350 13.2 50
1.8 6720 290 12.5 50
2.2 3360 130 10.6 50
2.7 2720 100 10.4 50
3.3 2220 80 10.2 25
3.9 1870 70 10.1 25
4.7 1540 60 9.9 25
5.6 1290 50 9.8 25
6.8 1060 40 9.6 25
8.2 870 30 9.4 25
10 710 25 9.3 25
12 600 21 9.1 16
15 470 20 8.9 16
18 400 15 8.8 16
22 320 10 8.6 10
27 260 10 8.5 10
DIMENSIONS in inches (millimeters)
LENGTH WIDTH THICKNESS
PART 0.04 0.02 0.015 (0.5) ± 0.001
Mounting Pad C 2.2 pF 0.014 0.006
Mounting Pad C < 2.2 pF 0.012 0.004
FOOTPRINT DIMENSIONS in inches (millimeters)
VALUE RANGE A B C
0.2 to 27 0.008 0.014 0.018
CA
B
VISHAY.
: Gold
eh@wshay.cam
www.v\shay,com/doc?91000
RFCS
www.vishay.com Vishay Electro-Films
Revision: 05-Aug-16 3Document Number: 61090
For technical questions, contact: efi@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
CUSTOM DESIGNED CAPACITORS
Vishay EFI will custom design and measure additional values and form factors upon request.
Typical capacitance density is limited to: 200 pF/mm2
TYPICAL COMPONENT PERFORMANCE
STANDARD TAPE AND REEL SPECIFICATIONS
CASE SIZE
OR STYLE SIZE TAPE SIZE MAX. QTY /
REEL
LEADER
LENGTH (MIN.) CAVITY SIZE REEL SIZE
0402 40 x 20 8 mm 5000 400 mm 0.045 x 0.024 7"
GLOBAL PART NUMBER INFORMATION
Global Part Number: RFCS04021000BKTT1
Global Part Number Description: RFCS 0402 10 pF 10 % e1 T1
MODEL SIZE CAPACITANCE
(pF)
INDUCTANCE
MULTIPLIER
CODE
TOLERANCE
CODE TERMINATION PACKAGING
CODE
RFCS 0402 First 4 digits
are significant
figures of
capacitance
D = 0.0001
C = 0.001
B = 0.01
J = 5 %
K = 10 %
M = 20 %
L = 25 %
B = ± 0.1 pF
S = SnPb
T = Lead
(Pb)-free (e1)
G = Gold
WAFFLE
WS = 100 min., 1 mult
TAPE AND REEL
T1 = 1000 min., 1000 mult
Self Resonance vs. Value
Two electrode geometries are used to cover the value range. For this reason the above plot exhibits discontinuity.
Quality Factor vs. Frequency
Self Resonance Frequency (GHz)
100
1
0.1
Capacitance (pF)
10
110
Q Factor
100 000
1
0.1
Frequency (GHz)
10
110
100
1000
10 000
0.2 pF
1 pF
2.7 pF
10 pF
27 pF
R 14 T0 1C 2 B K0S 0 T0F 0
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 08-Feb-17 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2017 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED