Standex-Meder Electronics 的 DIP05-1A72-11D Spec Sheet 规格书
electron“:
Aswa
Wfiifiw
* <7 ‘="" n="" ww="" mm="" ‘="" ce]="" w]="" rim—wi="" mum-n="" (mm)="" \="" w="" m="" m="" am="" so="" mean="" md="" auramcx="" »="" m="">kmg
Ions
m resxslance
m v a e
ate r
m currenl
max 2 Iemperalure
: e lure . seU heah
umance
u , n v a e
mp we age
Cund ns
n2
rm! m exceed mew mumaum max ‘5
WM: mgv a e >20 or e
ka: mg currenl or e
any current or e
w over ve
sen Va‘ua
nsu ath reswslance <45 %,="" 100="" tesl="" vo="" re="" own="" v0="" ta="" {="">20 accor \ ID 2555
rate me me unce measur W" 40% over we
eease nme measur wn no em excnatmn
apam ance across open swx
Cund ons
um ro conlacls
omacr arm
‘ eclnc Ire m onlact accon ID 25575
nsuahonresxslance m tad 40 35%
any ‘ man 10
asecoour
ousm mate-Ha
onnecucm ms
news we
eac o canormny
mv
mv
a
e xyresm
‘7 own a
no
yes
.e o 2. 156557
.e o 5. 156557
45>7>
DIP05-1A72-11D
Item:
| Email: salesasia@meder.com
3205172111
+852 / 2955 1682
Asia:
| Email: salesusa@meder.com+1 / 508 295 0771USA:
Item No.:
| Email: info@meder.com+49 / 7731 8399 0Europe:
Coil Data at 20 °C
Conditions
Min
Typ
Max
Unit
Coil resistance
Coil voltage
Rated power
Coil current
= operating temperature + self heating
Thermal resistance
Inductance
Pull-In voltage
Drop-Out voltage
Contact data 66
Conditions
Min
Typ
Max
Unit
!"#$ $" "%&
not to exceed their individual max.'s
Contact rating
DC or Peak ACSwitching voltage (>20 AT)
DC or Peak ACSwitching current
DC or Peak ACCarry current
'()*$+",)$,
Start Value
Contact resistance static
-
RH <45 %, 100 VDC test voltageInsulation resistance
.
according to IEC 255-5Breakdown voltage (>20 AT)
(
measured with 40% overdriveOperate time incl. bounce
(
measured with no coil excitationRelease time
/
@ 10 kHz across open switchCapacitance
Special Product Data
Conditions
Min
Typ
Max
Unit
1Number of contacts
A - NOContact - form
.
according to IEC 255-5Dielectric Strength Coil/Contact
-
40°C, 95% R.H.Insulation resistance Coil/Contact
/
@ 10 kHzCapacity Coil/Contact
blackCase colour epoxy resinHousing material
FeNi-alloy tin platedConnection pins
noMagnetic Shield yesReach / RoHS conformity
UL File No. NRNT2.E156887
Approval
UL File No. NRNT8.E156887
Approval
Modifications in the sense of technical progress are reserved
26.04.04 SCHELLHORN
KSCHIELENSKI 02
Version:
Designed by:
Last Change at:
Designed at:
Last Change by:27.08.09 KOLBRICH
KOLBRICHApproval by:
Approval by:
26.08.09
Approval at:
Approval at:
28.08.09
electron“:
Aswa
Wfiifiw
Cund ans
0 1 smewave uranonmms
I rauon rum 1072000 1
ran temperature
tor Iemperalure
o rm [em ramre wave 50 en max Ssec.
as my u ysea
Cund Min Typ Max Unit
Tola‘ wexgth 2 g
Packagmg Tube per 25 pxece
DIP05-1A72-11D
Item:
| Email: salesasia@meder.com
3205172111
+852 / 2955 1682
Asia:
| Email: salesusa@meder.com+1 / 508 295 0771USA:
Item No.:
| Email: info@meder.com+49 / 7731 8399 0Europe:
Environmental data
Conditions
Min
Typ
Max
Unit
0
1/2 sine wave duration 11msShock
0
from 10 - 2000 HzVibration
12
Operating temperature
132
Storage temperature
14
wave soldering max. 5 sec.
Soldering temperature
fully sealedWashability
General data
Conditions
Min
Typ
Max
Unit
0
Total weigth Tube per 25 piecePackaging
Modifications in the sense of technical progress are reserved
26.04.04 SCHELLHORN
KSCHIELENSKI 02
Version:
Designed by:
Last Change at:
Designed at:
Last Change by:27.08.09 KOLBRICH
KOLBRICHApproval by:
Approval by:
26.08.09
Approval at:
Approval at:
28.08.09